Red Lion Controls 的 PWR-M12-A-x,PWR-RM12-A-x 规格书
d Power Cables
BUILT FOR EXTREME CONDIT‘ONS
M12’TH’FVH
R3H S
(ompliant
red Few
M12A-Coded Power Cables
N-Tron Networking Series
IP67 Rated Power Cables
As the global experts in communication, monitoring and control for
industrial automation and networking, Red Lion has been delivering
innovative solutions for over forty years. Our award-winning
technology enables companies worldwide to gain real-time data
visibility that drives productivity. Product brands include Red Lion,
N-Tron and Sixnet. With headquarters in York, Pennsylvania, the
company has offices across the Americas, Asia-Pacific and Europe.
For more information, please visit www.redlion.net. Red Lion is a
Spectris company.
www.redlion.net
Connect. Monitor. Control.
ADLD0245 071613 ©2013 Red Lion Controls
Americas
sales@redlion.net
Asia-Pacific
asia@redlion.net
Europe
Middle East
Africa
europe@redlion.net
+1 (717) 767-6511
PRODUCT FEATURES
• IP67 rated power cable for use with N-Tron's M12 products
• M12 A code connector, bare wire
• -40oC to 85oC operating temperature
• 18AWG 4 conductor cable
• Stranding: 7 x 26
• Insulation thickness: 0.010 in. (.254 mm)
• Jacket Thickness: 0.025" (0.64mm)
• Nominal O.D. 0.254" (6.45mm)
THE INDUSTRIAL NETWORK COMPANY
BUILT FOR EXTREME CONDITIONS
• Water and sunlight resistant
• Suitable for direct burial
• Indoor / Outdoor use
• PLTC-ER, FPL, CMG, FT4
• PVC Insulation with Rip Cord
www.n-tron.com
RUGGED • RELIABLE • AFFORDABLE
M12 IP67 Rated Power Cables
ORDERING INFORMATION
PART NUMBER DESCRIPTION
PWR-M12-A-X Power Cable, M12 A-Coded Straight Female to bare end, Shielded
PWR-RM12-A-X Power Cable, M12 A-Coded 90º Female to bare end, Shielded
Where:
X = length of cable, fi ll in desired amount in feet.
Example: PWR-M12-A-X10 (for a 10 ft cable)
® 2011 N-TRON, Corporation. N-TRON and the N-TRON logo are trademarks of N-TRON, Corporation. Product names mentioned herein are for identifi cation purposes only and may be
trademarks and/or registered trademarks of their respective company. Specifi cations subject to change without notice. The responsibility for the use and application of N-TRON products
rests with the end user. N-TRON makes no warranties as to the fi tness or suitability of any N-TRON product for any specifi c application. N-TRON Corporation shall not be liable for any
damage resulting from the installation, use, or misuse of this product. Printed in USA. Specifi cations subject to change without notice. Printed in USA. REV 2011.1.31
please visit us worldwide at www.n-tron.com
N-Tron USA & Corporate Headquarters
820 S. University Blvd • Suite 4E
Mobile, AL 36609 • USA
Phone 251-342-2164
Fax 251-342-6353
www.n-tron.com
N-Tron PAC RIM
CHINA
Phone +86-021-6194-6777
Fax +86-021-6194-6699
INDIA
Phone +91-9844-876540
SINGAPORE
Phone +65-8118-6821
N-Tron EMEA
SWITZERLAND
Phone +41-41-740-6636
Fax +41-41-740-6637
UK / IRELAND / NORDIC / BENELUX
Phone +44 (0) 1928-577257