Flambeau Inc. 的 Aegis Line 规格书
<3 flambeau”="" thmmmlw'="">3>
Description Interior Dimensions (L x W x D) Exterior Dimensions (L x W x D)
The Aegis Line
Part #
Aegis 15
Aegis 7
Aegis 12
Aegis 13
Aegis 15
Aegis 22
Aegis 23
Aegis 29
51000
51250
51400
51550
10.31 x 7.84 x 2.26 inches
19.93 x 7.81 x 2.64 inches
The Aegis Line is Flambeau’s newest blow molded family featuring a new, rugged design
with thick double walls, snap - fit latches, locking points for extra security, steel pin hinge
construction, and an integral handle for easy carry. Available in seven unique sizes from the
largest blow molded case in the market to one of the smallest blow molded cases, The Aegis
Line can be customized with an engraved logo plate; custom molded interiors, foam inserts;
custom latches and/or color. Stackable and stands on 2 feet, these cases can handle any
tough job.
6.36 x 3.56 x 1.72 inches
12.08 x 6.58 x 2.5 inches
13.44 x 11.9 x 3.08 inches
19.56 x 15.36 x 4.38 inches
7.63 x 5.27 x 2.5 inches
14.06 x 10.01 x 3.41 inches
15.94 x 15.55 x 4.31 inches
22.4 x 19.57 x 5.56 inches
29.55 x 21.49 x 14.40 inches
Aegis 23
Aegis 22
Aegis 7
Aegis 13
Aegis 12
Aegis 29
11.74 x 10.39 x 2.87 inches
22.50 x 11.00 x 3.50 inches
51200
51700
51900 24.97 x 13.50 x 12.83 inches
For Customer Service Call: 1-800-344-5716flambeaucases.com
/._.
4; Liam;
A
Aegis 29
Aegis 22
Aegis 23
Aegis 7 Aegis 13
Aegis 12
Aegis 15
Logo Plate for
Private Labeling
Optional Custom
Blow Molded Interior
Double Wall Thickness
For Extra Strength &
Durability
Integral Handle
for Easy Carry
Snap-Shut Latches
Multiple Locking Points
Durable Mechanical
Hinge & Stacking Feature
Large Open Interior
For Maximum Storage
Features:
Snap-Shut Latches
Stores Large
Heavy Equipment
For Customer Service Call: 1-800-344-5716flambeaucases.com