NKK Switches 的 IS15ABCP4E 规格书
IS] 5ABC PAE n 1955
IS15ABCP4E Version (1)
NKK Switches • email: smartswitch@nkkswitches.com • Phone (480) 991-0942 • Fax (480) 998-1435 • www.nkksmartswitch.com 1
SWITCH SPECIFICATIONS
Circuit SPST normally open
Electrical Capacity (Resistive Load) 100mA @ 12V DC
Contact Resistance 200 milliohms maximum @ 20mV 10mA
Insulation Resistance 100 megohms minimum @ 100V DC
Dielectric Strength 125V AC for 1 minute minimum
Mechanical Endurance 1,000,000 operations minimum
Electrical Endurance 1,000,000 operations minimum
Operating Force 2.2 ± 0.5 Newtons
Total Travel 1.8mm (.071”)
Operating Temperature Range 0°C ~ +40°C (+32°F ~ +104°F); contact factory for wide temperature range options
Storage Temperature Range –10°C ~ +60°C (+14°F ~ +140°F); contact factory for wide temperature range options
DISTINCTIVE CHARACTERISTICS
Programmable LC Display
Yellow LED Backlighting
Epoxy Sealed Straight PC Terminals
Rubber Dome
Programmable to display graphics, alphanumeric characters, and animated sequences.
Integrated liquid crystal display provides wide viewing angle with high contrast and clarity.
Wide viewing area 15.0mm x 10.8mm (horizontal x vertical) at 36 x 24 pixels.
Dome gives crisp tactile feedback to positively indicate circuit transfer.
High reliability and long life of one milllion actuations minimum.
Epoxy sealed terminals prevent entry of solder flux and other contaminants.
Optional accessories available to enhance panel design and simplify production process.
Enhanced LED Illumination with:
• Broad and even light distribution
• Consistent bright backlighting
• Lower energy consumption
VA
K
X
VA
,, /—\_/_\_F
.vA
,VA,
SMARTSWITCHTM
NKK Switches • email: smartswitch@nkkswitches.com • Phone (480) 991-0942 • Fax (480) 998-1435 • www.nkksmartswitch.com 2
LCD SPECIFICATIONS
Characteristics of Display
Display Operation Mode STN positive
Display Condition Transflective with built-in LED backlight
Viewing Angle Adjustable
Driving Method 1/24 duty. 1/5 bias (built-in driving circuit)
Viewing Area 15.0mm x 10.8mm (horizontal x vertical)
Pixel Format 36 x 24 dots (horizonal x vertical)
Pixel Size 0.36mm x 0.36mm (horizontal x vertical)
Backlight LED Yellow Yellow LED with
Yellow LCD Mode
Absolute Maximum Ratings (Temperature at 25°C)
Items Symbols Ratings
Supply Voltage for Logics VDD –0.3V to +7.0V
Supply Voltage for LCD VLC –0.3V to +12.0V
Input Voltage VI –0.3V to VDD +0.3V
Output Voltage VO –0.3V to VDD +0.3V
Recommended Operating Conditions (Temperature at 25°C)
Items Symbols Minimum Typical Maximum
Supply Voltage for Logics VDD 4.5V 5.0V 5.5V
Supply Voltage Yellow VLC –– 7.4V ––
Input Voltage VI 0V –– VDD
Driving Frequency fFLM –– 64Hz ––
DC Characteristics of LCD Drive IC (Temperature at 0°C to 40°C and VDD = 5.0V ±10%)
Items Symbols Test Conditions Minimum Typical Maximum Unit
High Level Input Voltage VIH 0.7 VDD V
DD V
Low Level Input Voltage VIL 0 0.3 VDD V
High Level Input Leakage Current ILIH V
I = VDD 10 μA
Low Level Input Leakage Current ILIL VI = 0V –10 μA
High Level Output Voltage VOH IOH = –500μA VDD –0.5 V
Low Level Output Voltage VOL IOL = 500μA 0.5 V
High Level Output Leakage Current ILOH V
O = VDD 10 μA
Low Level Output Leakage Current ILOL VO = 0V –10 μA
Supply Current IDD fSCP = 1.0MHz 500 μA
LCD Drive Current ILC fLP = 2.4kHz VLC = 7.3V ~ 7.5V 500 2,000 μA
Timing Characteristics of LCD Drive IC
(Temperature at 0°C to 40°C and V
DD
= 5.0V ±10%)
Items Symbols Minimum Maximum
Clock Operation Frequency f
SCP
6.0MHz
Latch Pulse Frequency f
LP
50kHz
Clock High Level Pulse Width t
CWH
70ns
Clock Low Level Pulse Width t
CWL
70ns
Data Setup Time t
DSD
45ns
Data Hold Time t
DHD
50ns
Data Output Delay Time t
PDO
25ns
Latch Setup Time t
DSL
50ns
Latch Hold Time t
DHL
50ns
Latch High Level Width t
LWH
200ns
FLM Setup Time t
DSF
50ns
FLM Hold Time t
DHF
50ns
SCP, LP Rise/Fall Time t
r
/t
f
15ns
Timing Diagram
*1 Last data on first line
*2 Beginning data on second line
*3 Location of LP signal on first line
tLWH
tCWL
tDSF tDHF
trtf
*3
tDSL tDHL
*2
*1
tPDO
tDHD
tDSD
tCWH
trtf
SCP
Din
Dout
LP
FLM
00000 O O O O 0000‘
|m0
SMARTSWITCHTM
NKK Switches • email: smartswitch@nkkswitches.com • Phone (480) 991-0942 • Fax (480) 998-1435 • www.nkksmartswitch.com 3
BLOCK DIAGRAM & PIN CONFIGURATIONS
Pin No. Symbol Name Function
SW Terminal of Switch Normally open
SW Terminal of Switch Normally open
BL-LED (–) Terminal of Backlight LED Cathode
Dout Data Output Display serial output. Can be used to connect to Din of the next SMARTSWITCH. As a result,
many SMARTSWITCHES can be controlled with one clock and data signal.
FLM First Line Marker The marking signal for the first line data of LCD display. The first line of LCD will be selected
by the falling edge of LP signal during the high level (FLM).
LP Latch Pulse Line data latch pulse will latch content of internal 40-bit shift register at falling edge for one
line of display. LP will also increment the display line by one.
SCP Serial Clock Pulse Clock used by 40-bit internal shift register of the switch, shifting the display data bit presented
at Din at falling edge.
Din Data Input Display serial data bit. Note: to map the display data, because of the difference between the
number of internal shift register data (40) and the single line of LCD pixels (36), the first four
bits of data shifted will be dummy bits.
GND Ground
VDD Power Power source for logic circuit
VLC Power Power source for LCD drive
BL-LED (+) Terminal of Backlight LED Anode for common
NC None No Connection
12
11
10
9
8
7
6
4
5
3
2
13
1
SW
Dout
CK
D
40bit
Shift Register
Q
CK 40bit Latch
Segment Driver
Timing Control
Common Driver
D
CK
24bit
Shift Register
36 x 24 Dot Matrix
LCD Panel
Com1 Com24
seg1 seg36
G N D
Din
LP
SCP
FLM
VLC
VDD
11
10
5
7
6
8
9
12
4
SW
BL-LED (– )
BL-LED (+)
12 3
N C
13
szszszszszsz
Mm
JUUU U UUUUV‘
‘ \
SMARTSWITCHTM
NKK Switches • email: smartswitch@nkkswitches.com • Phone (480) 991-0942 • Fax (480) 998-1435 • www.nkksmartswitch.com 4
SUPER BRIGHT LED SPECIFICATIONS
Typical Electrical Characteristics (Temperature at 25°C)
Backlight Color Symbols Yellow Unit
Forward Current IF15 mA
Forward Voltage VF2.2 V
ABSOLUTE MAXIMUM FOR LEDS
Electrical Characteristics (Temperature at 25°C)
Backlight Color Symbols Yellow Unit
Forward Current IF20 mA
Reverse Voltage VR4.0 V
Current Reduction Rate Above 25°C ∆IF(DC) –0.26 mA/°C
Power Dissipation* PD130 maximum mW
*For uniform light emission, Power Dissipation should not exceed the Absolute Maximum Rating.
TYPICAL SWITCH DIMENSIONS
(16.0)
.630
(23.13)
.911
(20.59)
.811
(13.5)
.531 (10.8)
.425
See Pixel Detail (15.0)
.591
Part No.
(9.33)
.367
(14.01)
.552
See Standoff
Detail
(0.6) Typ
.024
(10.5)
.413
(12.5)
.492
(2.5)
.098
(3.2)
.126
(2.8)
.110
(0.36) Sq
.014
(0.03) Typ
.001
(0.75) Dia
.030
(1.8) Dia
.071
(0.6)
.024
(0.3)
.012
Pixel Detail Standoff Detail Footprint
(7.62)
.300
(17.78)
.700
(1.25) Typ
.049
(12.5)
.492
(2.5)
.098
(12.7)
.500
3
12 4
13
(17.78)
.700
PRECAUTIONS FOR HANDLING & STORAGE
Handling
1. The VLC voltage should not be applied before logic voltage. If VLC voltage is present before logic voltage, it may cause the driver
logic to freeze and damage the LCD, and the driver logic itself may become damaged.
2. The IS Series devices are electrostatic sensitive.
3. Limit operating force to the keytop to 100.0N maximum, as excessive pressure may damage LCD device.
4. Recommended soldering time and temperature limits are 5 seconds maximum @ 270°C maximum.
5. Do not exceed 60°C at the LCD level.
6. The IS series devices are not process sealed.
7. If the LCD is accidentally broken, avoid contact with the liquid and wash off any liquid spills to the skin or clothing.
8. Clean cap surface with dry cloth. If further cleaning is needed, wipe with dampened cloth using neutral cleanser and dry with
clean cloth. Do not use organic solvent.
Storage
1. Store away from direct sunlight.
2. Keep away from static electricity.
3. Avoid extreme temperatures, high humidity, gaseous substances, and all forms of chemical contamination.
Terminal numbers are
not on the switch.
(7.62)
.300 (17.78)
.700
(12.5)
.492
11
7
9
5
3
12
8
10
6
4
13
(2.5)
.098
(1.25) Typ
.049
1
2
(17.78)
.700
(12.7)
.500
13x (0.8)
.031
(1.0) Dia
.039
~
2x (0.9) Dia
.035
Landless
ATTENTION
ELECTROSTATIC
SENSITIVE DEVICES