Tripp Lite 的 SU5000RT4UHVTAA 规格书
SmartOnline 208/240V 5kVA On-Line UPS -
Double Conversion, 4.5kW, 4U, Network Card
Option, TAA Compliant
MODEL NUMBER: SU5000RT4UHVTAA
5kVA UPS protects connected equipment against damage and downtime due to blackouts, brownouts,
surges and line noise.
Features
Protects Mission-Critical Rack-Mounted Equipment against Damage, Downtime and Data LossThis
TAA-compliant UPS system protects connected equipment against damage, downtime and data loss due
to power outages, voltage fluctuations and transient surges. Featuring a 4500W capacity, high 0.9 power
factor, true on-line operation with pure sine wave output and zero transfer time to battery, the
SmartOnline® SU5000RT4UHVTAA provides the highest level of battery backup and AC power protection
for critical server, network and telecom equipment.
Reliable, Expandable Battery BackupUPS battery backup keeps connected equipment operational
through short power failures, and provides time to save data and perform an orderly system shutdown in
case of a prolonged blackout. The internal battery set provides 11 minutes of support at half load and 3.5
minutes at full load. During normal operation, incoming utility power keeps the battery fully charged so
backup power will be available when needed. For mission-critical applications demanding continuous
uptime, the 5kVA UPS can provide expandable runtime with optional external battery packs, such as Tripp
Lite’s BP192V12RT3UTAA (sold separately). A battery-independent restart ensures automatic UPS
power-up after lengthy power outages, even with expired batteries.
Economy Mode Helps the Environment and Your Cash FlowOperating with a high 96% efficiency in
optional economy mode, the SU5000RT4UHVTAA significantly reduces BTU heat output and operating
energy costs.
Intuitive Front-Panel Interface for Convenient UPS Operation and MonitoringFront-panel LEDs
indicate line power, online mode, economy/bypass mode, on-battery, charger and AC output status at a
glance. The LCD readout with scroll controls supports visual monitoring of a variety of control options to
support advanced UPS settings and configurations. The panel rotates for comfortable viewing in rack-
mount or tower configuration.
Optional WEBCARDLX Network Interface Offers 24/7 AccessAn accessory slot accommodates the
optional Java-free HTML5-based WEBCARDLX interface, which enables full remote access for site power
and UPS status monitoring, configuration, control and email notifications via secure web browser, SNMP,
telnet or SSH. It supports 10/100 Mbps auto-sensing for optimum communication with an Ethernet
network. Automated alerts help prevent accidental overloads, power loss and downtime.
Advanced Communications PortsUSB and DB9 ports (cables are included) enable data-saving
unattended shutdown of connected systems when used with Tripp Lite’s free downloadable PowerAlert®
software. Capabilities include detailed monitoring of load levels, self-test data and utility power conditions.
Versatile Installation OptionsHardware is included for mounting the 5kVA UPS system in 4U of space in
an EIA-standard 19-inch 4-post rack. Use the optional 2POSTRMKITHD for 2-post rack mounting or the
optional 2-9USTAND for mounting in an upright tower position.
Highlights
Zero transfer time between AC
power and battery for
uninterrupted operation
●
Optional economy mode
reduces BTU heat output and
saves you money in energy
costs
●
Optional external batteries
provide additional runtime for
essential applications
●
Interactive LED/LCD interface
delivers detailed UPS operation
and monitoring options
●
Complies with the Federal Trade
Agreements Act (TAA) for GSA
Schedule purchases
●
Applications
Delivering perfectly regulated
sine wave output to mission-
critical equipment
●
Protecting connected
components from dangerous
surges, spikes and line noise
●
Keeping equipment operational
through short power failures
●
Allowing time to save data and
safely shut down components in
case of a prolonged blackout
●
Package Includes
SU5000RT4UHVTAA
SmartOnline 208/240V 5kVA
On-Line UPS
●
USB cable
●
DB9 cable
●
EPO cable
●
Rack-mounting hardware
●
1 / 6
TRIPP°LITE
Specifications
TAA-Compliant UPS for GSA Schedule PurchasesThe SU5000RT4UHVTAA is compliant with the
Federal Trade Agreements Act (TAA) for GSA Schedule purchases.
2-Year Warranty, $250K Ultimate Lifetime Insurance and Environmentally Responsible DesignThe
SU5000RT4UHVTAA comes with a 2-year warranty and $250,000 of Ultimate Lifetime Insurance for any
connected components damaged by a power surge (U.S., Canada and Puerto Rico only). It’s
manufactured in compliance with strict RoHS specifications, reflecting Tripp Lite’s commitment to
environmental responsibility.
Owner’s manual
●
OVERVIEW
UPC Code 037332230942
UPS Type On-Line
INPUT
Rated input current (Maximum Load) 24A (200V), 24A (208V), 23.6A (220V), 23A (230V), 21.7A (240V)
Nominal Input Voltage(s) Supported 200V AC; 208V AC; 240V AC
Nominal Input Voltage Description Factory configured to 208V
UPS Input Connection Type L6-30P
UPS Input Cord Length (ft.) 10
UPS Input Cord Length (m) 3.1
Recommended Electrical Service 30A
Input Phase Single-Phase
OUTPUT
Output Volt Amp Capacity (VA) 5000
Output kVA Capacity (kVA) 5.00
Output Watt Capacity (Watts) 4500
Output kW Capacity (kW) 4.50
Output Capacity Details Supports up to 105% load continuously in double conversion mode, 106 to 125% for 1 minute, 126% to 150% for 30
seconds; Loads over 150% trigger immediate bypass mode operation to support loads directly from mains power;
Double conversion mode is automatically restored as the overload is cleared
Power Factor 0.9
Crest Factor 3:1
Nominal Voltage Details 208V default
Frequency Compatibility 50 / 60 Hz; Supports 50 to 60 Hz and 60 to 50 Hz conversion
Frequency Compatibility Details Output frequency matches input nominal on startup; Frequency conversion mode enables conversion of 60Hz to
50Hz or 50Hz to 60Hz (no de-rating)
Output Voltage Regulation (Line
Mode) +/- 2%
2 / 6
TRIPP°LITE
Output Voltage Regulation
(Economy Line Mode) +/- 10%
Output Voltage Regulation (Battery
Mode) +/- 2%
Output Circuit Breakers 20A breaker protects L6-20R outlets, L6-30R outlets are unbreakered
Output AC Waveform (AC Mode) Pure Sine wave
Output AC Waveform (Battery
Mode) Pure Sine wave
Nominal Output Voltage(s)
Supported 200V; 208V; 240V
Output Receptacles (2) L6-20R; (2) L6-30R
Individually Controllable Load Banks No
BATTERY
Battery Type Valve Regulated Lead Acid (VRLA)
Full Load Runtime (min.) 3.5 minutes (4500 watts)
Half Load Runtime (min.) 11 minutes (2250 watts)
Expandable Battery Runtime Supports extended runtime with optional external battery packs
Expandable Runtime Yes
External Battery Pack Compatibility <a class="productLink" href="//www.tripplite.com/external-192v-3u-rack-tower-battery-pack-select-tripp-lite-
ups-taa~BP192V12RT3UTAA">BP192V12RT3UTAA</a> ; <a class="productLink"
href="//www.tripplite.com/external-192v-tower-battery-pack-for-select-tripp-lite-ups-systems-su5000rt4u-su6000rt4u-
su8000rt4u~BP192V787C-1PH">BP192V787C-1PH</a>
DC System Voltage (VDC) 192
Battery Recharge Rate (Included
Batteries) 6 hours from 10% to 90% (typical, full load discharge)
Battery Access Front panel battery access
Internal UPS Replacement Battery
Cartridge <a class="productLink" href="//www.tripplite.com/4U-UPS-Replacement-192VDC-Battery-Cartridge-1-set-of-
16-Tripp-Lite-SmartOnline-UPS~RBC5-192">RBC5-192</a> (qty 1)
Battery Replacement Description Hot-swappable, user replaceable batteries
VOLTAGE REGULATION
Voltage Regulation Description Online, double-conversion power conditioning
Overvoltage Correction 2% output voltage regulation during overvoltages to 280V (full load) / 300V (90% load or less)
Undervoltage Correction 2% output voltage regulation during undervoltages to 156V (full load) / 100V (50% load or less)
USER INTERFACE, ALERTS & CONTROLS
Front Panel LCD Display Selectable LCD display with scroll and selection buttons enables UPS control and detailed monitoring options;
LED/LCD panel rotates for viewing in rack/tower formats (see manual)
Switches 2 Switches control off/on power status and alarm-cancel/self-test operation; 2 additional switches support set and
execute scrolling LCD functions; A manual bypass switch featured on the detachable PDU allows for complete
removal of the UPS during routine maintenance without disrupting power to connected loads
Alarm Cancel Operation Alarm cancel switch
3 / 6
TRIPP°LITE
Audible Alarm Unique audible alarms for all major UPS, environmental and power conditions (see manual)
LED Indicators 6 LEDs indicate line power, online mode, economy/bypass mode, on-battery, charger and AC output status; LCD
screen offers additional information and control options
SURGE / NOISE SUPPRESSION
UPS AC Suppression Joule Rating 2595
UPS AC Suppression Response
Time Instantaneous
EMI / RFI AC Noise Suppression Yes
PHYSICAL
Cooling Method Fan
Included Mounting Accessory
Description 4 post rackmount installation accessories included
Installation Form Factors Supported
with Included Accessories 4 post 19 inch rackmount
Installation Form Factors Supported
with Optional Accessories 2 post rackmount ( <a class="productLink" href="//www.tripplite.com/2-Post-Rack-Mount-Installation-Kit-3U-
Larger-UPS-Transformer-Battery-Pack-Components~2POSTRMKITHD">2POSTRMKITHD</a> ); Tower
( <a class="productLink" href="//www.tripplite.com/2U-9U-Tower-Stand-Kit-select-Rack-Mount-UPS-
Systems~2-9USTAND">2-9USTAND</a> )
Minimum Required Rack Depth with
External Battery Pack (cm) 74
Minimum Required Rack Depth with
External Battery Pack (in.) 29
Minimum Required Rack Depth
without External Battery Pack (cm) 65
Minimum Required Rack Depth
without External Battery Pack (in.) 25.75
Primary Form Factor Rackmount
Primary UPS Depth (mm) 525
Primary UPS Height (mm) 174
Primary UPS Width (mm) 445
Rack Height 4U
Shipping Dimensions (hwd / cm) 30.48 x 60.96 x 73.66
Shipping Dimensions (hwd / in.) 12.00 x 24.00 x 29.00
Shipping Weight (kg) 68.86
Shipping Weight (lbs.) 151.80
UPS Housing Material Steel
UPS Power Module Dimensions
(hwd, cm) 17.40 x 44.45 x 52.50
UPS Power Module Dimensions
(hwd, in.) 6.85 x 17.50 x 20.67
UPS Power Module Weight (kg) 51.71
4 / 6
TRIPP°LITE
UPS Power Module Weight (lbs.) 114
ENVIRONMENTAL
Operating Temperature Range +32 to +104 degrees Fahrenheit / 0 to +40 degrees Celsius
Storage Temperature Range +5 to +122 degrees Fahrenheit / -15 to +50 degrees Celsius
Relative Humidity 5% to 90% (non-condensing)
AC Mode BTU / Hr. (Full Load) 1767
AC Economy Mode BTU / Hr. (Full
Load) 640
Battery Mode BTU / Hr. (Full Load) 1708
AC Mode Efficiency Rating (100%
Load) 90%
AC Economy Mode Efficiency Rating
(100% Load) 96%
Operating Elevation (ft.) 0 to 6560 ft. / 0 to 2000 m
Audible Noise 65 dB at 1m front side
Operating Elevation (m) 0-2000 m
COMMUNICATIONS
Network Management Cards <a class="productLink" href="//www.tripplite.com/SNMP-Web-Management-Accessory-Card-SmartPro-
SmartOnline-UPS-Systems~SNMPWEBCARD">SNMPWEBCARD</a> ; <a class="productLink"
href="//www.tripplite.com/Web-Management-Accessory-Card-SmartPro-SmartOnline-UPS-
Systems~TLNETCARD">TLNETCARD</a> ; <a class="productLink" href="//www.tripplite.com/Web-
Management-Accessory-Card~WEBCARDLX">WEBCARDLX</a> ; <a class="productLink"
href="//www.tripplite.com/MODBUS-Management-Accessory-Card-UPS-Remote-Monitoring-
Control~MODBUSCARD">MODBUSCARD</a> ; <a class="productLink"
href="//www.tripplite.com/Programmable-Relay-I-O-Card~RELAYIOCARD">RELAYIOCARD</a>
Network Monitoring Port Description Two contact closure monitoring options available - RELAYIOCARD with six configurable contact closure outputs
(uses UPS card slot) and RELAYIOMINI with 3 configurable contact closure outputs (requires removal of USB port
module)
PowerAlert Software For local monitoring via the UPS’s built-in communication ports, download PowerAlert Local software at
https://www.tripplite.com/poweralert
Communications Cable USB, DB9 serial and EPO cables included
WatchDog Compatibility Yes
Communications Interface DB9 Serial; EPO (emergency power off); Slot for SNMP/Web interface; USB (HID enabled)
LINE / BATTERY TRANSFER
Transfer Time No transfer time (0 ms.) in online, double-conversion mode
Transfer Time (Economy Mode) 8 ms. typical power failure response in optional economy mode
Low Voltage Transfer to Battery
Power (Setpoint) 156V (full load) / 100V (50% load or less, derates linearly)
High Voltage Transfer to Battery
Power (Setpoint) 280V (full load) / 300V (90% load or less)
SPECIAL FEATURES
5 / 6
© 2021 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Cold Start (Startup in Battery Mode
During a Power Failure) Cold-start operation supported
High Availability UPS Features Auto Probe Monitoring (requires WEBCARDLX); Automatic inverter bypass; Expandable battery backup; Hot
swappable batteries; On-Line/Double-Conversion; Remote management; Sine wave output; Zero transfer time
Green Energy-Saving Features High efficiency economy mode operation; Support for daily startup and shutoff; Schedulable daily hours of economy
mode operation
STANDARDS & COMPLIANCE
UPS Certifications Meets FCC Part 15 Category A (EMI); ROHS (Restriction of Hazardous Substances); TAA Compliant; Tested to
CSA (Canada); Tested to UL1778 (USA)
Certification Details IEC 61000-4-5 1995 B Surge Immunity
WARRANTY
Product Warranty Period
(Worldwide) 2-year limited warranty
Connected Equipment Insurance
(U.S., Canada & Puerto Rico) $250,000 <a class="insuranceLink" href="//www.tripplite.com/support/insurance-policy">Ultimate Lifetime
Insurance</a>
6 / 6