Davies Molding, LLC 的 FG8 Series 规格书
DAVIES
MOLDING
Huhde
Connection
Spinning Center
Typ FG8-02.R
Typ FG8-02 FG8-05 Typ FG8-00
with 2 push buttons
without emergencywith emergencyCounter-handle
stopstopwithout switch element
Version of handle shanksOrder no. Order no. Order no.
FG8-02.L350.11FG8-05.L350.11FG8-00.350.11
left
FG8-02.R350.11FG8-05.R350.11FG8-00.350.11
right
Typ FG8-00.L
Counter-handle
Typ FG8-05.R
with emergency stop
Handle accessories
Coupling with cable
8-pole 12-pole
(M12 x 1) (M12 x 1)
LOrder no. Order no.
10 m FZ-KS.G08.10 FZ-KS.G12.10
Handle series FG8
Functional handle in allmetal
design with illuminated push
buttons for higher switching
currents.
Material and surface:
Tube ø 35 x 2 mm of stainless
steel, material no. 1.4301; fine
ground. Handle shanks and
housing of push buttons made
of aluminium, vibratory ground
and natural colour anodized
with dull bright finish.
Function elements:
2 push buttons with micro-
switch up to 1 A and red resp.
green illuminated ring.
Type FG8-05 with additional
emergency stop (2 NC contacts).
Connection:
8 resp. 12-pole, coupling with
10 m ready made cable avail-
able as accessories.
Protection class:
IP 65 (with the coupling
attached).
Note:
Other handle lengths as well
as illuminated emergency stop
on request.
FG
www.daviesmolding.com
T
wfl
g W I; W
2 A‘ g A‘
(6D
DAVIES
MOLDING
Huhde
350
ø 35 x 2
60 130
40
220
420
100
20
5,5
26,5
35
M10
20
55
85
48
27
PK(6)
GY(5)
BN(2) WH(1)
RD(8)
VT(10)
RD(9)
BU(2) BN(1)
RD/BU(12)
BU(7)
GY(5)
YE(4)
GN(3)
PK(5) BK(7)
YE(6) GY(8)
GY/PK(11)
RD(9)
GN(4)
WH(3)
Door solenoid tumbler see
page 304–305.
RD (8)
BN (2) WH (1)
BU (7)
PK (6)
GY (5)
GN (3)
YE (4) GY (8)
RD (9)
BN (1)
VT (10)
RD/BU (12)
BU (2)
BK (7)
WH (3)
YE (6)
PK (5)
GN (4)
GY/PK (11)
All dimensions in mm.
Technical data
Typ FG8-02 FG8-05
with 2 push buttons add. emergency stop
)renfÖ 2(
Emergency stop without
(2 NC contacts)
Push button LED red
(1 change-over contact)
Push button LED green
(1 NO contact)
1-42 V AC/DC
Emergency stop -100 mA
24 V AC
Push buttons max. 1 A
Operating voltage LED 24 V DC (12 V DC optional)
8-pole 12-pole
Connection type 1 x 21M1 x 21M
Connector assignment
(Plug side view)
LED
rot
red
LED
rot
red
LED
grün
green
LED
grün
green
Emergency stop
Plug
M12 x 1
Release button LED green
Push button LED red
4 x Countersunk screw M2
FG
www.daviesmolding.com