Davies Molding, LLC 的 FG7-02, 05 Series 规格书
DAVIES
MOLDING
Huhde
217
Typ FG7-02.L
Typ FG7-05.G
with emergency stop
Switching version
without emergencywith emergency
stop, 2 push buttonstop, 2 push button
ConnectingOrder no. Order no.
FG7-02.GA220.04FG7-05.GA220.04
straight
AFG7-02.LA220.04FG7-05.LA220.04
left
FG7-02.RA220.04FG7-05.RA220.04
right
BFG7-02.GB220.04FG7-05.GB220.04
straight
FG7-02.GC220.04FG7-05.GC220.04
straight
CFG7-02.LC220.04FG7-05.LC220.04
left
FG7-02.RC220.04FG7-05.RC220.04
right
8-pole 12-pole
(M12 x 1) (M12 x 1)
Bestell-Nr. Bestell-Nr.
LOrder no. Order no.
10 m FZ-KS.G08.10 FZ-KS.G12.10
FZ-KS.W08.10 FZ-KS.W12.10
Connection
A
B
C
U7-30.G
Counter-handle without electri-
cal function elements s. p. 41.
Handle Series FG7
Material and surface:
Handle ledge ø 30 x 5 mm
aluminium round tube
AlMgSi 0.5; fine ground and
black anodized. Handle shanks
of polyamide PA 6, black with
fine structure.
Function elements:
2 Push buttons up to 1A with
LED. Type FG7-05 with addi-
tional emergency stop (2 NC
contacts).
Connection A:
Coupling positioned at the
tubular axle of the handle
ledge in the handle shank.
Connection B:
Coupling positioned in the
mounting surface of the handle
shank.
Connection C:
The 5 m connection cable is
guided out of the mounting
surface of the handle shank.
The connection A and C are
available with straight and
chamfer handle shanks, as left
and right-hand versions for use
with double doors.
Protection class:
IP 65 (for the connecting A and
B with screwed coupling).
Note:
Coupling with 10 m ready made
cable available as accessories.
Other handle lengths, anodized
versions and illuminated emer-
gency stop button on request.
FG
www.daviesmolding.com
DAVIES
MOLDING
Huhde
fl}
Ki
'5'
FG
www.daviesmolding.com
All dimensions in mm.
ø 30 x 5
13
41,3
M6
65,5
9
18,5
220
27
44
27,5
30
232
283
25,5 40
31,3
60 19
60 19
Drucktaster LED grün
Push button LED green
Drucktaster LED rot
Push button LED rot
Not-Halt
Emergency stop
Stecker / Plug
M12 x 1
PK(6)
GY(5)
BN(2) WH(1)
RD(8)
VT(10)
RD(9)
BU(2) BN(1)
RD/BU(12)
BU(7)
GY(5)
YE(4)
GN(3)
PK(5) BK(7)
YE(6) GY(8)
GY/PK(11)
RD(9)
GN(4)
WH(3)
Technical data
Typ FG7-02 FG7-05
with 2 push buttons add. emergency stop
Emergency stop without
(2 NC contacts)
Push button LED red
(1 change-over contact)
Push button LED green
(1NO contact)
1-42 V AC/DC
Emergency stop -100 mA
24 V AC/DC
Push buttons max. 1 A
Operating voltage LED 24 V DC (12 V DC optional)
8-pole 12-pole
Connection type 1 x 21M1 x 21M
Connector assignment
(Plug side view)
Mounting cutout
LED
red
LED
rot
red
LED
green
LED
grün
green
ø 18
220
ø 6,5
18,5
Door solenoid tumbler see
page 304–305.
RD (8)
BN (2) WH (1)
BU (7)
PK (6)
GY (5)
GN (3)
YE (4) GY (8)
RD (9)
BN (1)
VT (10)
RD/BU (12)
BU (2)
BK (7)
WH (3)
YE (6)
PK (5)
GN (4)
GY/PK (11)