Abracon LLC 的 ASTMUPC Series 规格书
-20 +20
-25 +25
-50 +50
sl
Ne load, F:20Ml-lz, v :2,5v, 2.8V,
33v
29 31 Vaa
Nu load, F:100Ml-lz, v :2.5v, 2.3V,
33v
30 33 Vaa
v :1.8V, OE:GND, ourpm IS weakly
vm:2.5v, 23V, 3,3V, fi:GND, ourpm
IS weakly pulled down
Vm:l xv, fizGND, output |S weakly
pulled dewn
Measured from Ill: nme V reaches us
rated minimum value
F:80MI-Iz. For mher frequencles,
TM=100ns+3’cycles
F:220Ml-lz. For mher frequenmes,
TM=100ns+3’cycles
In standby mode, Measured fmm [11c
ume ST pm emsses 50% lhreslleld
EABRACON
ASTMUPC
APPLICATIONS:
FEATURES:
High Performance, Programmable LVCMOS SMD MEMS Oscillator
STANDARD SPECIFICATIONS:
ABRACON IS
CERTIFIED
Moisture Sensitivity Level (MSL) – 1
Pb
RoHS/RoHS II compliant
ESD Sensitive
• Industry Standard package sizes: 2.7 x 2.4 x 0.75mm (compatible with 2520
package footprint), 3.2 x 2.5 x 0.75mm, 5 x 3.2 x 0.75mm, 7.0 x 5.0 x 0.9mm
• Any frequency between 1MHz and 220MHz
• Supply Voltage options: 3.3V, 2.8V, 2.5V, 1.8V
• Ultra-low RMS phase jitter: 0.5ps typ. (@156.25MHz,
integration bandwidth: 12kHz to 20MHz)
• Frequency Stability options: ±10ppm, ±20ppm, ±25ppm,
±50ppm over -20 to +70°C and -40 to +85°C
• Factory programmable drive strength (for 1MHz ~80MHz) for
improved jitter, reduced EMI or higher capacitive output load
• Ethernet, SATA, SAS, PCI Express
• WiFi
• Video
• Computing
• Storage
• Networking
• Telecom
• Industrial control
• Harsh environment (vibration, shock-prone and humid)
ASTMUPC
2.7 x 2.4 x 0.75mm; 3.2 x 2.5 x 0.75mm;
5.0 x 3.2 x 0.75mm; 7.0 x 5.0 x 0.9mm
All electrical specifications in this table are specified with 15pF output load and for all V
dd
options unless otherwise stated.
Parameters
Min Typ Max Unit Notes
Output Frequency Range (F) 1 220 MHz
Frequency Stability (Fstab)
-10 +10
ppm
Inclusive of initial tolerance at 25°C,
and variations over operating
temperature, rated power supply
voltage and load (15pF±10%)
-20 +20
-25 +25
-50 +50
Operating Temperature Range (Tuse) -20 +70 °C
Option “E”
-40 +85
Option “L”
Aging@25°C 1st year -1.5 +1.5 ppm
10 years -5 +5
Supply Voltage (Vdd)
1.71 1.8 1.89
V
Option “18”
2.25 2.5 2.75
Option “25”
2.52 2.8 3.08
Option “28”
2.97 3.3 3.63
Option “33”
Current Consumption ( Idd )
31 33
mA
No load, F=20MHz, V
dd
=2.5V, 2.8V,
3.3V
29 31
No load, F=20MHz, V
dd
=1.8V
34 36
No load, F=100MHz, V
dd
=2.5V, 2.8V,
3.3V
30 33
No load, F=100MHz, V
dd
=1.8V
OE Disable Current (IOD)
31
mA
V
dd
=2.5V, 2.8V, 3.3V, OE=GND, output
is weakly pulled down
30
V
dd
=1.8V, OE=GND, output is weakly
pulled down
Standby Current (Istd)
70
µA
V
dd
=2.5V, 2.8V, 3.3V, ST =GND, output
is weakly pulled down
10
V
dd
=1.8V, ST=GND, output is weakly
pulled down
Startup Time (Tstart) 7 10 ms
Measured from the time V
dd
reaches its
rated minimum value
OE Enable/Disable Time (Toe)
150
ns
F=80MHz. For other frequencies,
T
oe
=100ns+3*cycles
115
F=220MHz. For other frequencies,
T
oe
=100ns+3*cycles
Resume Time ( Tresume) 6 10 ms
In standby mode. Measured from the
time ST pin crosses 50% threshold
LL
C
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 12.14.2018
45 5 5
40 60
Rise/Fall Time ( T, /Tr) 1.2 2 ns
0L an
[H dd
IL dd
Pin 1, 0E logic high or logic low,
5T logic high
fi'
Parameters Min. Max. Unit
Storage Temperature -65 150 °C
VDD -0.5 4 V
Electrostatic Discharge (HBM) 2000 V
Soldering Temperature
(follow standard Pb free soldering guidelines)
Junction Temperature 150 °C
7.0x5.0mm 263 30
5.0x3.2mm 199 24
3.2 x 2.5mm 212 27
2.7 x 2.4mm W 222 26
EABRACON
• Ethernet, SATA, SAS, PCI Express
• WiFi
• Video
• Computing
• Storage
• Networking
• Telecom
• Industrial control
• Harsh environment (vibration, shock-prone and humid)
ABRACON IS
CERTIFIED
Pb
RoHS/RoHS II compliant
ASTMUPC
High Performance, Programmable LVCMOS SMD MEMS Oscillator
ASTMUPC
2.7 x 2.4 x 0.75mm; 3.2 x 2.5 x 0.75mm;
5.0 x 3.2 x 0.75mm; 7.0 x 5.0 x 0.9mm
(Continued)
Absolute Maximum Ratings
Attempted operation outside the absolute maximum ratings may cause permanent damage to the part. Actual
performance of the IC is only guaranteed within the operational specifications, not at absolute maximum ratings.
Thermal Consideration
Note : 1. The 2.7 x 2.4mm Package is compatible with 2.5 x 2.0mm footprint.
Parameters
Min Typ Max Unit Notes
Output Type
LVCMOS
Duty Cycle 45 55 %
F≤165MHz. All V
dd
options
40 60
F>165MHz. All V
dd
options
Rise/Fall Time ( T
r
/T
f
) 1.2 2 ns
15pF load, 10%-90%
Output High Voltage (V
OH
) 90%*V
dd
V
I
OH
=-6mA (V
dd
=3.3V, 2.8V, 2.5V)
I
OH
=-3mA (V
dd
=1.8V)
Output Low Voltage (V
OL
) 10%*V
dd
V
I
OL
=6mA (V
dd
=3.3V, 2.8V, 2.5V)
I
OL
=3mA (V
dd
=1.8V)
Input High Voltage(V
IH
) 70%*V
dd
V
Pin 1
Input Low Voltage(V
IL
) 30%*V
dd
V
Pin 1
Input Pull-up Impedance ( Z
in
) 100 250 kΩ
Pin 1, OE logic high or logic low,
ST
logic high
2 MΩ
Pin 1, ST logic low
RMS Period Jitter ( T
jitt
) 1.5 2 ps
F=75MHz, 156.25MHz, V
dd
=2.5V, 2.8V,
3.3V
2 3
F=75MHz, 156.25MHz, V
dd
=1.8V
RMS Phase Jitter (random) ( T
phj
) 0.5 1 ps
F=10MHz, 156.25MHz, integration
bandwidth=12kHz to 20MHz
Parameters Min. Max. Unit
051 56- erutarepmeT egarotS °C
V
DD
V 4 5.0-
Electrostatic Discharge (HBM)
2000 V
Soldering Temperature
(follow standard Pb free soldering guidelines)
260 °C
051 erutarepmeT noitcnuJ °C
Package θJA, 4 Layer Board
(°C/W)
θJA, 2 Layer Board
(°C/W)
θJC, Bottom
(°C/W)
7.0 x 5.0mm 191 263 30
5.0 x 3.2mm 97 199 24
3.2 x 2.5mm
109
212 27
2.7 x 2.4mm
(1)
117
222 26
LL
C
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 12.14.2018
()utpul Frequeney ()peraling Tempu
D: 2.7x2.4mm‘ in MHz E: -20“C ~ +70°C E: Ourpul Enable Blank: Bulk
E: 3.2x2e5mm L: -40“C ~ +85°C S: Smndhy T: Tape & Ree]
FL: 5.0x3e2mm (lkpcs / reel)
. T3: Tape & Reel
V‘ 7'DX5‘0mm (3km / reel]
”"1““
pp ., ‘
m 1.8V110% Blankikfaull x;
25: 2.5V110% A X
28: 2.8V110% R K
33: 3.3V110A: B Y
S
D Z
T M
E N
U P
F
..
(l
a
Table 1: V 1.8V Rise/Fall Times fur S ecific C Table 1: VM=2u5V Rise/Fall Times [or S Cum,
EABRACON
Pb
RoHS/RoHS II compliant
PART IDENTIFICATION:
ASTMUPC
High Performance, Programmable LVCMOS SMD MEMS Oscillator
ASTMUPC
2.7 x 2.4 x 0.75mm; 3.2 x 2.5 x 0.75mm;
5.0 x 3.2 x 0.75mm; 7.0 x 5.0 x 0.9mm
ASTMUPC - - MHz- - -
Packaging
Blank: Bulk
T: Tape & Reel
(1kpcs / reel)
T3: Tape & Reel
(3kpcs / reel)
Package Size
D: 2.7x2.4mm*
E: 3.2x2.5mm
FL: 5.0x3.2mm
V: 7.0x5.0mm
* Compatible with
2.5 x 2.0mm
footprint
Operating Temp.
E: -20°C ~ +70°C
L: -40°C ~ +85°C
Output Frequency
in MHz
e.g. 7.3728,
125.000
Freq. Stability
Y: ±10ppm
J: ±20ppm
R: ±25 ppm
C: ±50 ppm
Supply Voltage
18: 1.8V±10%
25: 2.5V±10%
28: 2.8V±10%
33: 3.3V±10%
Output Drive Strength
(for 1MHz ~ 80MHz only)**
Blank: Default W
L G
A X
R K
B Y
S Q
D Z
T M
E N
U P
F
** See Table 1 to 4 for the Rise/Fall times
(10%~90%) at different drive strength and
available options
Pin 1 Function
E: Output Enable
S: Standby
Table 1: V
dd
=1.8V Rise/Fall Times for Specific C
LOAD
Rise/Fall Time Typ. (ns)
Drive
Strength
Options
C
LOAD
5pF 15pF 30pF 45pF 60pF
L 12.45 17.68 19.48 46.21 57.82
A 6.50 10.27 16.21 23.92 30.73
R 4.38 7.05 11.61 16.17 20.83
B 3.27 5.30 8.89 12.18 15.75
S 2.62 4.25 7.20 9.81 12.65
D 2.19 3.52 6.00 8.31 10.59
T 1.76 3.01 5.14 7.10 9.15
E 1.59 2.59 4.49 6.25 7.98
U 1.49 2.28 3.96 5.55 7.15
F 1.22 2.10 3.57 5.00 6.46
W 1.07 1.88 3.23 4.50 5.87
G 1.01 1.64 2.95 4.12 5.40
X 0.96 1.50 2.74 3.80 4.98
K 0.92 1.41 2.56 3.52 4.64
Y 0.88 1.34 2.39 3.25 4.32
Q 0.86 1.29 2.24 3.04 4.06
Z or Blank
(default) 0.82 1.24 2.07 2.89 3.82
M 0.77 1.20 1.94 2.72 3.61
N 0.66 1.15 1.84 2.58 3.41
P 0.51 1.09 1.76 2.45 3.24
Table 2: V
dd
=2.5V Rise/Fall Times for Specific C
LOAD
Rise/Fall Time Typ. (ns)
Drive
Strength
Options
C
LOAD
5pF 15pF 30pF 45pF 60pF
L 8.68 13.59 18.36 32.70 42.06
A 4.42 7.18 11.93 16.60 21.38
R 2.93 4.78 8.15 11.19 14.59
B 2.21 3.57 6.19 8.55 11.04
S 1.67 2.87 4.94 6.85 8.80
D 1.50 2.33 4.11 5.68 7.33
T 1.06 2.04 3.50 4.84 6.26
E 0.98 1.69 3.03 4.20 5.51
U 0.93 1.48 2.69 3.73 4.92
F 0.90 1.37 2.44 3.34 4.42
W 0.87 1.29 2.21 3.04 4.02
G or Blank
(default) 0.67 1.20 2.00 2.79 3.69
X 0.44 1.10 1.86 2.56 3.43
K 0.38 0.99 1.76 2.37 3.18
Y 0.36 0.83 1.66 2.20 2.98
Q 0.34 0.71 1.58 2.07 2.80
Z 0.33 0.65 1.51 1.95 2.65
M 0.32 0.62 1.44 1.85 2.50
N 0.31 0.59 1.37 1.77 2.39
P 0.30 0.57 1.29 1.70 2.28
LL
C
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 12.14.2018
® \
>—
Table 3: Vd..=2.8V Rise/Fall Times for S ific Cum, Table 4: Vdd=3.3V Rise/Fall Times far ecific Cm“,
>—
Max. Frequency : 7
6 x T,”
EABRACONk
Pb
RoHS/RoHS II compliant
PART IDENTIFICATION:
ASTMUPC
High Performance, Programmable LVCMOS SMD MEMS Oscillator
ASTMUPC
2.7 x 2.4 x 0.75mm; 3.2 x 2.5 x 0.75mm;
5.0 x 3.2 x 0.75mm; 7.0 x 5.0 x 0.9mm
Based on the rise and fall time data given in Table 1 through 4, the maximum frequency the oscillator can operate with
a guaranteed full swing of the output voltage over temperature is calculated as follows:
1
Example:
Calculate F
max
of a 1MHz ~ 80MHz device with the following condition:
•
V
dd
= 1.8V (Table 1)
•
Capacitive Load = 30pF
•
Desired T
r/f
Time: = 3ns (rise/fall time option code “G”)
The F
max
is 55.5000000MHz.
Table 3: V
dd
=2.8V Rise/Fall Times for Specific C
LOAD
Rise/Fall Time Typ. (ns)
Drive
Strength
Options
C
LOAD
5pF 15pF 30pF 45pF 60pF
L 7.93 12.69 17.94 30.10 38.89
A 4.06 6.66 11.04 15.31 19.80
R 2.68 4.40 7.53 10.29 13.37
B 2.00 3.25 5.66 7.84 10.11
S 1.59 2.57 4.54 6.27 8.07
D 1.19 2.14 3.76 5.21 6.72
T 1.00 1.79 3.20 4.43 5.77
E 0.94 1.51 2.78 3.84 5.06
U 0.90 1.38 2.48 3.40 4.50
F 0.87 1.29 2.21 3.03 4.05
W 0.62 1.19 1.99 2.76 3.68
G or Blank
(default) 0.41 1.08 1.84 2.52 3.36
X 0.37 0.96 1.72 2.33 3.15
K 0.35 0.78 1.63 2.15 2.92
Y 0.33 0.67 1.54 2.00 2.75
Q 0.32 0.63 1.46 1.89 2.57
Z 0.31 0.60 1.39 1.80 2.43
M 0.30 0.57 1.31 1.72 2.30
N 0.30 0.56 1.22 1.63 2.22
P 0.29 0.54 1.13 1.55 2.13
Table 4: V
dd
=3.3V Rise/Fall Times for Specific C
LOAD
Rise/Fall Time Typ. (ns)
Drive
Strength
Options
C
LOAD
5pF 15pF 30pF 45pF 60pF
L 7.18 11.59 17.24 27.57 35.57
A 3.61 6.02 10.19 13.98 18.10
R 2.31 3.95 6.88 9.42 12.24
B 1.65 2.92 5.12 7.10 9.17
S 1.43 2.26 4.09 5.66 7.34
D 1.01 1.91 3.38 4.69 6.14
T 0.94 1.51 2.86 3.97 5.25
E 0.90 1.36 2.50 3.46 4.58
U 0.86 1.25 2.21 3.03 4.07
F or Blank
(default) 0.48 1.15 1.95 2.72 3.65
W 0.38 1.04 1.77 2.47 3.31
G 0.36 0.87 1.66 2.23 3.03
X 0.34 0.70 1.56 2.04 2.80
K 0.33 0.63 1.48 1.89 2.61
Y 0.32 0.60 1.40 1.79 2.43
Q 0.32 0.58 1.31 1.69 2.28
Z 0.30 0.56 1.22 1.62 2.17
M 0.30 0.55 1.12 1.54 2.07
N 0.30 0.54 1.02 1.47 1.97
P 0.29 0.52 0.95 1.41 1.90
CALCULATING MAXIMUM FREQUENCY
LL
C
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 12.14.2018
,1Dfl
run
4a
42a
43“
44"
mn Name 1::an
Phase MM (Gar/Hz)
é
,un
uf 1n‘ 10‘
Freuuency cum (Hz)
w‘ «o‘ w” w’
Frmueucy 0mm mu
>—
1.", v Freguencl
804101100le 420MHz Devices
..,
m w
as as
u a.
< s,”="" 3:“="" em="" 223="" ,6="" 26="" 2‘="" 2.="" n="" m="" 2.,="" .n="" m="" 3,="" .9="" an="" m="" 1.,="" w="" w="" .20="" m,="" m="" 2..="" flcquuvcy,="" mhz="" flequenw,="" mhi="" rms="" period="" jmer="" v="" frequeng="" a="" 3="" a="" 31="" e="" 3:2="" a.="" 31="" g="" ,5="" flu="" rt“="" .,="" a="" .n="" m="" m="" .n="" 5.,="" w="" 7..="" m="" an="" m,="" .w="" m.="" .m="" m="" m="" “www="" mm,“="" eabracon="">
Pb
RoHS/RoHS II compliant
TYPICAL PHASE NOISE
ASTMUPC
High Performance, Programmable LVCMOS SMD MEMS Oscillator
ASTMUPC
2.7 x 2.4 x 0.75mm; 3.2 x 2.5 x 0.75mm;
5.0 x 3.2 x 0.75mm; 7.0 x 5.0 x 0.9mm
10MHZ, 3.3V, LVCMOS Output 156.25MHZ, 3.3V, LVCMOS Output
TYPICAL PERFORMANCE DATA
All plots are measured with 15pF load at room temperature, unless otherwise stated.
IDD vs. Frequency
1MHz-80MHz Devices 80.000001MHz -220MHz Devices
RMS Period Jitter vs. Frequency
1MHz-80MHz Devices 80.000001MHz -220MHz Devices
LL
C
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 12.14.2018
>—
Du C cle vs Fre uenc
55. 6”
5‘ 55
n 56.
3 3e 5‘
35 51 .;
u ‘0 50
6‘ 5° '
3 4g_ 5‘ 49,
a to. E «a
47. u.
45 42,
45 M7
1" 20 30 W 50 60 7" 80 In ‘00 ‘20 "fl I60 “in 2m) 22“
Frequency, MHz Frequency, MHz
RMS Phase ' er Freguencg
‘ D
D
3 n 3 z 7
.: (1.7 :5
g o g n
a .. E“
E D g "
g u s n,
K n II n
n I)
«o 20 3o 4o so so 10 on so Hm I20 uu I50 mu zoo 220
Frequenq, MHz Frequency. MHz
EABRACOIT
Duty Cycle vs. Frequency
1MHz-80MHz Devices 80.000001MHz -220MHz Devices
RMS Phase Jitter vs. Frequency
1MHz-80MHz Devices 80.000001MHz -220MHz Devices
Pb
RoHS/RoHS II compliant
ASTMUPC
High Performance, Programmable LVCMOS SMD MEMS Oscillator
ASTMUPC
2.7 x 2.4 x 0.75mm; 3.2 x 2.5 x 0.75mm;
5.0 x 3.2 x 0.75mm; 7.0 x 5.0 x 0.9mm
TYPICAL PERFORMANCE DATA
LL
C
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 12.14.2018
I
D
vs Tem erature
< e="" u‘="" 2="" 4a="" 729="" o="" 20="" “i="" so="" so="" tempelamre.="" e="" t="" me="" v="" temperature="" —="" 1="" ev="" (h15="" 90*)="" 25v="" “muss="" av="" mum.="" wax="" -="o" e="" ._="" 5="" v="" ‘0="" -2u="" a="" 2:1="" in="" an="" an="" tempelalule.="" c="" tempemum'="" c="" eabraconc="">
I
DD
vs. Temperature
10MHz Devices 100MHz Devices
Rise Time vs. Temperature
75MHz Devices 100MHz Devices
Pb
RoHS/RoHS II compliant
ASTMUPC
High Performance, Programmable LVCMOS SMD MEMS Oscillator
ASTMUPC
2.7 x 2.4 x 0.75mm; 3.2 x 2.5 x 0.75mm;
5.0 x 3.2 x 0.75mm; 7.0 x 5.0 x 0.9mm
TYPICAL PERFORMANCE DATA
LL
C
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 12.14.2018
>—
® \
2.7 x 2.4mm Package (Option “D” compatible with 2.5 x 2.0mm footprint)
#4—27 1 0.05 T; #3
l:
3 3.
f i
o
#1 #2 #2
0.75:: 0.05
3.2 x 2.5mm Package Option “E“
3.2 t 0.05
u an
.1
C!
o
u
'0.
o T
in n2 #2
no
‘3
41
£
96
5.0 x 3.2mm Package Option “FL”
5.!) t 0.05
m an
1
In
‘3.
o
4:
N.
n
a i
In an .0
O.
o
a
1—?
o
#4
|.—1.5—.|
HHI
PM
|‘—“"—’|
«1.1-»
we
<—1.2—>
«1.4-»
F2544
*1.6>
4—1 5+
EABRACON
—1.2—>
Pb
RoHS/RoHS II compliant
OUTLINE DIMENSION:
ASTMUPC
High Performance, Programmable LVCMOS SMD MEMS Oscillator
ASTMUPC
2.7 x 2.4 x 0.75mm; 3.2 x 2.5 x 0.75mm;
5.0 x 3.2 x 0.75mm; 7.0 x 5.0 x 0.9mm
2.7 x 2.4mm Package (Option “D”, compatible with 2.5 x 2.0mm footprint)
3.2 x 2.5mm Package (Option “E”)
5.0 x 3.2mm Package (Option “FL”)
Dimensions: mm
Recommended Land Pattern
Recommended Land Pattern
Recommended Land Pattern
LL
C
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 12.14.2018
.0 x 5. mm Packa e
177.0 1 1105*»
#4 #3
#1 #2
How
H or Open i pecified frequency ompm
II no Fullc n
L: output is high impedance. Only output driver is disabled
571”
H or Open “’2 specified frequency ompm
L: output is low (weak pull down) D
mode. Supply Gui-rem reduces to 1m.
tzy
(2)
r (Mal lo».
‘I‘ f 'L '- ‘v
hm?” ' lumen-m
- K "
5
$1: I”
5 sun
IS PM“ ll Temperature (TL)
I 25-: to Park ‘ k
11nd“
EABRACON
Pb
RoHS/RoHS II compliant
REFLOW PROFILE:
Item Conditions
T
S
MAX to T
L
(Ramp-up Rate) 3°C/second max
Preheat
Temperature Minimum (T
S
MIN) 150°C
Temperature Typical (T
S
TYP) 175°C
Temperature Maximum (T
S
MAX) 200°C
Time (t
S
sdnoces 081 – 06 )
Ramp-up Rate (T
L
to T
P
) 3°C/second max
Time Maintained Above
Temperature (T
L
) 217°C
Time (t
L
sdnoces 051 – 06 )
Peak Temperature (T
P
) 260°C max
Target Peak Temperature (T
P
Target) 255°C
Time within 5°C of actual peak (t
P
) 20 – 40 seconds
Max. Number of Reflow Cycles 3
Ramp-down Rate 6°C/second max
Time 25°C to Peak Temperature (t) 8 minutes max
ASTMUPC
High Performance, Programmable LVCMOS SMD MEMS Oscillator
ASTMUPC
2.7 x 2.4 x 0.75mm; 3.2 x 2.5 x 0.75mm;
5.0 x 3.2 x 0.75mm; 7.0 x 5.0 x 0.9mm
Dimensions: mm
7.0 x 5.0mm Package (Option “V”)
Recommended Land Pattern
OUTLINE DIMENSION:
2. A capacitor value of 0.1µF between V
Pin Name Functionality
1 OE/ST
Output Enable H or Open
(1)
: specified frequency output
L: output is high impedance. Only output driver is disabled
Standby
H or Open
(1)
: specified frequency output
L: output is low (weak pull down). Device goes to sleep
mode. Supply current reduces to I
std
.
2 GND Power Electrical ground
(2)
3 Out Output Oscillator clock output
4 V
dd
Power Power supply voltage
(2)
Notes: 1. A pull-up resistor of <10kΩ between OE/ST pin and V
dd
is recommended in high noise environment.
dd
and GND is recommended.
LL
C
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 12.14.2018
T1
DU
1.55*0.05
Dmiu‘ Size
2724
\wm
Ll *QLO oA0 ”0
$00 {
Jo\ “o .0 ° E
x l O\
f
‘l’la
Cover Tape
1)] min.
1.0 1.75*0.l
E2 min.
fipwfl
9.85 5.5*0.05
4.0*0.1
Unit: mm
40:01 2.0*0.05
l.5+0.1/-
0.0
l.5+0.1/-
0.0
l.5+0.1/-
0.0
Device Size
Un’ : mm
0.31:0.05 0.1 1.55 12.3 2.651010 2.95:0.10 1.00:0.10
0.6 0.1 1.65 12.3 2.8:l:0.10 3.510.10 1.10i0.10
0.6 0.1 1.65 12.3 3.510.10 5.3:l:0.10 1.10i0.10
0.6 0.1 1.80 16.3 5.4:|:0.10 7.4:|:0.10 1.31:0.10
Access Hole at
/* ’\ f Shahéoaelvpon
4— wz
.. , W d
94 Hz.“‘s$:,:) 5°33 7
A ,,,,,,,,,, :4, , 1H“...
§ Bum-0
a w‘
(Measured
25 MW. Mm at Hub)-
WDU Min Depth
For rope sum
180
13.0t0.2 20.2 601:0.5 12.4+2.0/-0 18.4
330 13.0t0.2 20.2 1001:05 1 2.4+2.0/-0 18.4
180 13.0t0.2 20.2 601:0.5 16.4+2.0/-0 22.4
330 13.0t0.2 20.2 1001:05 1 6.4+2.0/-0 22.4
Device Site "T3" (Jk’reel)
2724 12mm Tape 7” Reel 12mm Tape 7” Reel
3225 12mm Tape 7” Reel 12mm Tape 7” Reel
5032 12mm Tape 7” Reel 12mm Tape 13” Reel
7050 16mm Tape 7” Reel 16mm Tape 13” Reel
EABRACON
Pb
RoHS/RoHS II compliant
TAPE & REEL:
ASTMUPC
High Performance, Programmable LVCMOS SMD MEMS Oscillator
ASTMUPC
2.7 x 2.4 x 0.75mm; 3.2 x 2.5 x 0.75mm;
5.0 x 3.2 x 0.75mm; 7.0 x 5.0 x 0.9mm
Unit: mm
Device Size D0 D1 min. E1 E2 min. F P0 P1 P2
2724 1.55±0.05 1.0 1.75±0.1 9.85 5.5±0.05 4.0±0.1 4.0±0.1 2.0±0.05
3225 1.5+0.1/-
0.0 1.5 1.75±0.1 10.25 5.5±0.05 4.0±0.1 4.0±0.1 2.0±0.05
5032 1.5+0.1/-
0.0 1.5 1.75±0.1 10.25 5.5±0.05 4.0±0.1 8.0±0.1 2.0±0.05
7050 1.5+0.1/-
0.0 1.5 1.75±0.1 14.25 7.5±0.1 4.0±0.1 8.0±0.1 2.0±0.1
Unit: mm
Device Size T T1 max. T2 max. W max. A0 B0 K0
2724 0.3±0.05 0.1 1.55 12.3 2.65±0.10 2.95±0.10 1.00±0.10
3225 0.6 0.1 1.65 12.3 2.8±0.10 3.5±0.10 1.10±0.10
5032 0.6 0.1 1.65 12.3 3.5±0.10 5.3±0.10 1.10±0.10
7050 0.6 0.1 1.80 16.3 5.4±0.10 7.4±0.10 1.3±0.10
Unit: mm
Tape Size A max. B min. C D min. N W1 W2 max.
12mm 180 1.5 13.0±0.2 20.2 60±0.5 12.4+2.0/-0 18.4
330 1.5 13.0±0.2 20.2 100±0.5 12.4+2.0/-0 18.4
16mm 180 1.5 13.0±0.2 20.2 60±0.5 16.4+2.0/-0 22.4
330 1.5 13.0±0.2 20.2 100±0.5 16.4+2.0/-0 22.4
Device Size “T” (1k/reel) “T3” (3k/reel)
2724 12mm Tape7” Reel12mm Tape7” Reel
3225 12mm Tape7” Reel12mm Tape7” Reel
5032 12mm Tape7” Reel12mm Tape13” Reel
7050 16mm Tape7” Reel16mm Tape13” Reel
LL
C
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 12.14.2018
ATTENTION: Abracon LLC’s products are COTS – Commercial-Off-The-Shelf products; suitable for Commercial, Industrial and, where designated, Automotive Applica -
tions. Abracon’s products are not specifically designed for Military, Aviation, Aerospace, Life-dependent Medical applications or any application requiring high reliability
where component failure could result in loss of life and/or property. For applications requiring high reliability and/or presenting an extreme operating environment,
written consent and authorization from Abracon LLC is required. Please contact Abracon LLC for more information.