Tripp Lite 的 PDUMH20NET2LX 规格书
1.9kW Single-Phase Switched PDU, LX Platform
Interface, 120V Outlets (8 5-15/20R), NEMA L5-
20P, 12 ft. Cord, 1U Rack, TAA
MODEL NUMBER: PDUMH20NET2LX
1.9kW 1U PDU distributes, monitors and manages AC power in an IT environment. Built-in Java-free
network interface helps you remotely monitor load levels to prevent overloads that cause downtime.
Description
The PDUMH20NET2LX 1.9kW Single-Phase Switched PDU provides advanced network control and
remote power monitoring with the ability to turn on, turn off, reboot or lock out power to each outlet. By
reducing the frequency of on-site visits, these advanced remote capabilities can save you money and
reduce downtime.
The 1U PDU features eight switched NEMA 5-15/20R outlets with an included cord retention bracket to
prevent cables from becoming accidentally disconnected. A 12-foot cord with NEMA L5-20P plug and 5-
20P plug adapter connects the PDU to a compatible AC power source, generator or protected UPS.
The built-in Java-free HTML5-based LX Platform network interface enables full remote access for PDU
status monitoring and email notifications via secure web browser, SNMP, telnet or SSH. It supports
10/100 Mbps auto-sensing for optimum communication with an Ethernet network. Optional EnviroSense2
modules (sold separately) provide a variety of environmental monitoring capabilities. Protocols supported
include IPv4, IPv6, HTTP, HTTPS, SMTP, SNMPv1, SNMPv2, SNMPv3, telnet, SSH, FTP, DHCP and
NTP.
A digital ammeter allows you to monitor the total load in real time to ensure it remains well below
maximum capacity with no danger of overload. The single-phase PDU installs in 1U of space in EIA-
standard 19-inch racks. You can also mount it vertically in 0U of rack space or on a wall or under a
counter with the included brackets and user-supplied screws.
Features
Highlights
1.9kW 120V single-phase
switched 1U PDU
●
8 individually controllable NEMA
5-15/20R outlets
●
Built-in Java-free LX Platform
interface for remote access 24/7
●
Digital ammeter for on-site load
monitoring in real time
●
NEMA L5-20P input with 12 ft.
AC power cord and 5-20P
adapter
●
To enable the Auto Probe
feature, this product requires LX
firmware update 15.5.2 or later
to be installed
●
Package Includes
PDUMH20NET2LX 1.9kW
Single-Phase Switched PDU
●
Built-in LX Platform interface
●
Configuration cable
●
(8) Cable ties
●
Cord retention bracket
●
Mounting hardware
●
Owner’s manual
●
1 / 4
Specifications
Distributes, Monitors and Manages Network-Grade AC Power1.9kW 120V switched PDU with single-
phase inputRecommended for network applications requiring individual outlet control, load shedding and
remote monitoring of critical network componentsNEMA L5-20P plug with 12 ft. cord and 5-20P plug
adapter connects to compatible AC power sourceFirmware upgrades support future product
enhancementsDigital ammeter reports total PDU load in real time
8 Switched NEMA 5-15/20R Outlets Distribute AC PowerIndividual outlets can be remotely controlled
to power up, power down, reboot or lock out devicesCord retention bracket prevents cables from
becoming accidentally disconnectedIndividual LEDs indicate which outlets are live
Built-In LX Platform InterfaceAllows full remote access for power monitoring with email notifications via
secure web browser, SNMP, telnet or SSHSupports 10/100 Mbps auto-sensing for communication with an
Ethernet networkOptional EnviroSense2 modules (sold separately) provide a variety of environmental
monitoring capabilitiesNo Java required
Broad Communications CompatibilitySupports IPv4, IPv6, HTTP, HTTPS, SMTP, SNMPv1, SNMPv2,
SNMPv3, telnet, SSH, FTP, DHCP and NTPSupports automatic and manual assignment of IP address
Essential Safety FeaturesTiered access allows administrator and guest to log in via web
browserImmediate alert notifications via email or SNMP trapsSupports user-specified alarm notification
thresholdsReal-time clock backup maintains day/date even if PDU is unpowered
Reduce Service Calls with Auto Probe Autonomous Device ManagementThe Auto Probe feature
(Firmware 15.5.2 and greater) checks the connectivity status of any networked device and automatically
takes one or more user-configured actions if the device fails to respond; actions include outlet reboot, set
SNMP traps, SNMP OID sets, and even script execution when used in conjunction with the Tripp Lite
PowerAlert Network Shutdown Agent (PANSA).Flexible Mounting OptionsIncluded rack-mounting
brackets compatible with front- or rear-facing installationCompatible with 1U horizontal, 0U vertical, wall
and under-counter mounting with included brackets and user-supplied screws
TAA-CompliantCompliant with the Federal Trade Agreements Act (TAA) for GSA Schedule purchases
OVERVIEW
UPC Code 037332203281
PDU Type Switched
OUTPUT
Frequency Compatibility 50 / 60 Hz
Output Capacity Details 2.03kW (127V), 1.92kW (120V), 1.6kW (100V) / 20A total capacity (Agency de-rated to 16A); 16A max per outlet
Output Receptacles (8) 5-15/20R
Output Nominal Voltage 100; 120; 127
Overload Protection n/a
Customized Load Management
Receptacles 8 individually switched output receptacles
INPUT
PDU Input Voltage 100; 120; 127
Recommended Electrical Service 20A 120V
Maximum Input Amps 20
Maximum Input Amps Details Agency de-rated to 16A continuous
PDU Plug Type NEMA 5-20P; NEMA L5-20P
2 / 4
TRIPP°LITE
Input Phase Single-Phase
Input Cord Length (ft.) 12
Input Cord Length (m) 3.66
USER INTERFACE, ALERTS & CONTROLS
Front Panel LCD Display Digital display reports total PDU output current in amps
Front Panel LEDs 8 LEDs display power on-off status for each output receptacle. Ethernet Link and Status LED's for network activity.
System status LED for monitoring system operation.
Switches Recessed reset button for rebooting SNMP management card without affecting AC output to connected equipment
PHYSICAL
Form Factors Supported 1U rackmount
Material of Construction Metal
Minimum Required Rack Depth (cm) 23.62
Minimum Required Rack Depth
(inches) 9.3
PDU Form Factor Horizontal (1U)
Shipping Dimensions (hwd / cm) 0.00 x 0.00 x 0.00
Shipping Dimensions (hwd / in.) 0.00 x 0.00 x 0.00
Shipping Weight (kg) 0.00
Shipping Weight (lbs.) 0.00
Unit Dimensions (hwd / cm) 4.44 x 44.4 x 10.8
Unit Dimensions (hwd / in.) 1.75 x 17.5 x 4.25
Unit Weight (kg) 2.72
Unit Weight (lbs.) 5.99
ENVIRONMENTAL
Storage Temperature Range 5 to 122F (-15 to 50C)
Relative Humidity 5 to 95% (non-condensing)
Operating Elevation (ft.) 0-10,000
Operating Elevation (m) 0-3000
COMMUNICATIONS
SNMP Compatibility Pre-installed LX platform interface provides remote monitoring via Java-free HTML5 web interface, telnet, SSH and
SNMP management systems
SPECIAL FEATURES
TVSS Grounding Rear panel grounding lug
3 / 4
’ Tripp Lite
' H w 35m Sneefi
Cmcago, \L 50009 H
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
CERTIFICATIONS
Certifications Tested to UL 60950-1 (USA), CSA/CSA-C22.2 NO. 60950-1 (Canada), Class A (Emissions), NOM (Mexico), RoHS
compliant, TAA Compliant
WARRANTY
Product Warranty Period
(Worldwide) 2-year limited warranty
4 / 4