Tripp Lite 的 WWSSD3622 规格书
TRIPP°LITE
WorkWise Height-Adjustable Sit-Stand Desktop
Workstation, 36 x 22 in. Monitor Platform
MODEL NUMBER: WWSSD3622
Adjustable sit-stand workstation improves workspace ergonomics without modifying the entire work
surface by customizing desk height for sitting, standing and the comfort of different users.
Description
Tripp Lite’s WWSSD3622 WorkWise™ Height-Adjustable Sit-Stand Desktop Workstation allows you to
enjoy the benefits of standing for a portion of the day without using your entire work surface. Simply place
the WWSSD3622 on a fixed-height desk or table. You can change the height of your monitor and
keyboard to improve ergonomics, promote health and increase productivity.
To raise or lower the adjustable sit-stand desktop, press both side handles. The monitor platform and
keyboard tray move together to provide smooth transitions between sitting and standing. The base
remains stable at all heights. Maximum weight capacity is 33 pounds.
The monitor platform measures 36 x 22 inches and adjusts up to 16 inches above the work surface. It’s
sturdy enough to support a dual-arm display mount.
The extra-large keyboard tray measures 27 x 9 inches to accommodate the largest popular keyboards. At
its lowest height, the keyboard tray rests on the work surface. A cable management clamp attaches to the
rear of the keyboard tray for neat bundling and organizing of keyboard and mouse cables.
Features
Adjustable Sit-Stand Workstation for Better Ergonomics
Rests on any fixed-height desk or table
●
Side handles raise and lower pneumatic arm for smooth height adjustment
●
Monitor platform and keyboard tray move together for seamless sit-stand transitions
●
Stable at all workstation heights
●
Maximum weight capacity of 33 lb.
●
Highlights
Convenient handles for smooth
height adjustment
●
Monitor platform adjusts up to
16 in. above work surface
●
Extra-large keyboard tray holds
most popular models
●
Maximum weight capacity of 33
lb.
●
Promotes health and improves
productivity
●
Package Includes
Workstation (base, arm, monitor
platform)
●
(2) Mounting feet
●
(6) Hex screws, 4 mm
●
Hex key, 4 mm
●
Cable management clamp
●
(2) Zip ties
●
(4) Felt pads
●
Owner’s manual
●
1 / 3
TRIPP°LITE
Specifications
Monitor Platform Supports Most Displays
36 x 22 in. for flat-panel display, laptop or display mount
●
Adjusts up to 16 in. above the work surface
●
Sturdy enough to support dual-arm display mounts
●
Extra-Large Keyboard Tray
27 x 9 in. tray holds most popular keyboard models
●
Convenient Cable Management Reduces Clutter
Rear clamp and zip ties included for bundling and organization of keyboard and mouse cables
●
OVERVIEW
UPC Code 037332205858
PHYSICAL
Color Black
Material of Construction MDF, Steel
Maximum Weight Capacity (kg) 15
Maximum Weight Capacity (lbs.) 33
Shipping Dimensions (hwd / cm) 23.01 x 67.56 x 104.90
Shipping Dimensions (hwd / in.) 9.06 x 26.60 x 41.30
Shipping Weight (kg) 25.85
Shipping Weight (lbs.) 57.00
Unit Dimensions (hwd / in.) 36 x 24 x 6.5 - 16.3
Unit Weight (kg) 21.23
Unit Weight (lbs.) 46.8
FEATURES & SPECIFICATIONS
Tools Necessary No
SPECIAL FEATURES
Cord Management Yes
WARRANTY
Product Warranty Period
(Worldwide) 5-year limited warranty
2 / 3
Tripp LHe
HI} W.
cmugo
we,“ ,
© 2021 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
3 / 3