Vishay Vitramon 的 VJ_W1BC Series, Ultra Small 规格书

VISHAY. ® RoHS comm "mam FREE QREEN 5.11:" www.vishay.com/doc?99912 mlcc@wshay.com www.v\shay.CUm/doc?91000
VJ....W1BC Ultra Small Series 0201
www.vishay.com Vishay
Revision: 05-Jul-16 1Document Number: 28538
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Surface Mount Multilayer Ceramic Chip Capacitors
for Ultra Small Commodity Applications
FEATURES
High capacitance in unit size
High precision dimensional tolerances
Suitably used in high-accuracy automatic
mounting machine
Dry sheet manufacturing technology
Base Metal Electrode system (BME)
Material categorization: for definitions of
compliance please see www.vishay.com/doc?99912
APPLICATIONS
Miniature microwave module
Portable equipment - mobile phone, PDA
Notes
(1) Measured at 30 % to 70 % relative humidity
NP0: apply 1.0 VRMS ± 0.2 VRMS, 1.0 MHz ± 10 % at the condition of 25 °C ambient temperature
X7R, X5R: apply 1.0 VRMS ± 0.2 VRMS, 1.0 kHz ± 10 % (0201 / 6.3 V, cap. 224: 0.5 VRMS ± 0.2 VRMS, 1.0 kHz ± 10 %) at the condition of
25 °C ambient temperature
(2) Preconditioning for X7R / X5R MLCC: perform a heat treatment at 150 °C ± 10 °C for 1 h, then leave in ambient condition for 24 h ± 2 h
before measurement
(3) Tolerances restriction see “Selection Chart”
Table 1
X7R / X5R:
ELECTRICAL SPECIFICATIONS
Size 0201
Dielectric C0G (NP0) X7R X5R
Capacitance 0.5 pF to 120 pF 100 pF to 10 nF 100 pF to 2.2 µF
Capacitance Tolerance (2)(3)
Cap. 5 pF: B (± 0.1 pF), C (± 0.25 pF)
5 pF < Cap. < 10 pF: C (± 0.25 pF), D (± 0.5 pF)
Cap. 10 pF: F (± 1 %), G (2 %), J (5 %),
K (± 10 %)
J (± 5 %)
K (± 10 %)
M (± 20 %)
J (± 5 %)
K (± 10 %)
M (± 20 %)
Rated Voltage (VDC)16 V, 25 V, 50 V 10 V, 16 V, 25 V, 50 V 6.3 V, 10 V, 16 V, 25 V, 50 V
tan /Q (1) Cap. < 30 pF, Q 400 + 20 C
Cap. 30 pF, Q 1000 See Table 1
Insulation Resistance at UR 10 G 10 G or R x C 500 F, whichever is less
Operating Temperature -55 °C to +125 °C -55 °C to +85 °C
Capacitance Change ± 30 ppm ± 15 %
Termination Ni/Sn lead (Pb)-free termination
RATED VOLTAGE D.F. EXCEPTION OF D.F.
50 V 3 % - -
25 V 3.5 % 5 % 0201 0.01 F
16 V 3.5 % 5 % 0201 0.01 F
10 % 0201 0.1 F
10 V 5 % 10 % 0201 0.012 F
15 % 0201 0.1 F
6.3 V 10 % 15 % 0201 0.1 F
VISHAY. m‘cc@wshay,com www.v\shay,com/doc?91000
VJ....W1BC Ultra Small Series 0201
www.vishay.com Vishay
Revision: 05-Jul-16 2Document Number: 28538
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
Detail ratings see “Selection Chart” table
Note
(1) Detail tolerance see under “Electrical Specifications” table
Notes
(1) Reflow soldering only
(2) For capacitance values 0.68 µF
(3) For capacitance values 1 µF
QUICK REFERENCE DATA
DIELECTRIC CASE MAXIMUM VOLTAGE
(V)
CAPACITANCE
MINIMUM MAXIMUM
C0G (NP0) 0201 50 0.5 pF 120 pF
X5R 0201 50 100 pF 2.2 µF
X7R 0201 50 100 pF 10 nF
ORDERING INFORMATION
VJ0201 A 100 J X X C W1BC
SIZE
CODE
DIELECTRIC CAPACITANCE TOLERANCE
(1) TERMINATION RATED
VOLTAGE
PACKAGING PROCESS CODE
FOR BASIC COMMODITY
0201 A = C0G (NP0)
G = X5R
Y = X7R
Two significant
digits followed
by the number
of zeros.
R is in place of
decimal point:
0R5 = 0.5 pF
1R0 = 1.0 pF
100 = 10 pF
B = ± 0.10 pF
C = ± 0.25 pF
D = ± 0.5 pF
F = ± 1 %
G = ± 2 %
J = ± 5 %
K = ± 10 %
M = ± 20 %
X = Ni barrier
100 % matte tin
Y = 6.3 V
Q = 10 V
J = 16 V
X = 25 V
A = 50 V
C = 7" reel /
paper tape
DIMENSIONS in inches (millimeters)
SIZE CODE L W T MAX. MB
0201 (1)
(0603)
0.024 ± 0.0012
(0.60 ±0.03)
0.012 ± 0.0012
(0.30 ±0.03)
0.013
(0.33) 0.006 ± 0.002
(0.15 ± 0.05)
0.024 ± 0.002 (2)
(0.60 ±0.05)
0.012 ± 0.002 (2)
(0.30 ±0.05)
0.014 (2)
(0.35)
0.024 ± 0.0035 (3)
(0.60 ±0.09)
0.012 ± 0.0035 (3)
(0.30 ±0.09)
0.0153 (3)
(0.39)
0.006 + 0.004 / - 0.002 (3)
(0.15 + 0.1 / - 0.05)
T
L
MB MB
W
VISHAY. ERZ 820 821 682 683 474 m‘cc@wshay,com www \shay com/do 91000
VJ....W1BC Ultra Small Series 0201
www.vishay.com Vishay
Revision: 05-Jul-16 3Document Number: 28538
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
Letters indicate product thickness, see “Packaging quantities”
(1) Only in 20 % (code “M”) tolerance
(2) Only in 10 % (code “K”) tolerance
(3) Not in 5 % (code “J”) tolerance
SELECTION CHART
DIELECTRIC C0G (NP0) X5R X7R
STYLE VJ0201
SIZE CODE 0201
VOLTAGE VDC 16 V 25 V 50 V 6.3 V 10 V 16 V 25 V 50 V 10 V 16 V 25 V 50 V
VOLTAGE CODE J X A Y Q J X A Q J X A
CAP. CODE CAP.
0R5 0.5 pF L L
1R0 1.0 pF L L
1R2 1.2 pF L L
1R5 1.5 pF L L
1R8 1.8 pF L L
2R2 2.2 pF L L
2R7 2.7 pF L L
3R3 3.3 pF L L
3R9 3.9 pF L L
4R7 4.7 pF L L
5R6 5.6 pF L L
6R8 6.8 pF L L
8R2 8.2 pF L L
100 10 pF L L
120 12 pF L L
150 15 pF L L
180 18 pF L L
220 22 pF L L
270 27 pF L L
330 33 pF L L
390 39 pF L L
470 47 pF L L
560 56 pF L L L
680 68 pF L L L
820 82 pF L L L
101 100 pF L L L L L L L
121 120 pF L L L L L L L
151 150 pF LLLL
181 180 pF LLLL
221 220 pF LLLL
271 270 pF LLLL
331 330 pF LLLL
391 390 pF LLLL
471 470 pF LLLL
561 560 pF LLLL
681 680 pF LLLL
821 820 pF LLLL
102 1000 pF L L L L L L
152 1500 pF L L L L
222 2200 pF L L L L
332 3300 pF L L L L
472 4700 pF L L L L
682 6800 pF L L
103 0.010 µF L L (3) LL
153 0.015 µF L
223 0.022 µF L
333 0.033 µF L
473 0.047 µF L
683 0.068 µF L
104 0.10 µF L L L (3) L (2)
224 0.22 µF L (3) L (3)
474 0.47 µF L
105 1.0 µF L (3) L (1)
225 2.2 µF L (1)
VISHAY. m‘cc@wshay,com www.v\shay,com/doc?91000
VJ....W1BC Ultra Small Series 0201
www.vishay.com Vishay
Revision: 05-Jul-16 4Document Number: 28538
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PAPER TAPE SPECIFICATIONS
REEL SPECIFICATION
PACKAGING QUANTITIES
SIZE CODE
(inch / mm)
THICKNESS
(mm)
PAPER TAPE
7" REEL (C) 13" REEL (P)
0201 (0603) 0.39 15K -
F
W
P
0
P
2
D
0
B0
A0
P
1
E
DIMENSIONS OF PAPER TAPE
in millimeters
SYMBOL
PRODUCT SIZE CODE
0201
A00.38 ± 0.05
B00.68 ± 0.05
W 8.00 ± 0.10
E 1.75 ± 0.05
F 3.50 ± 0.05
D01.55 ± 0.05
P04.00 ± 0.10
P12.00 ± 0.05
P22.00 ± 0.05
B
ADC
REEL DIMENSIONS AND TAPE WIDTH
in millimeters
SYMBOL Ø 180 mm; 7" Ø 330 mm; 13"
A 13.0 ± 0.5 13.0 ± 0.5
B 9.0 ± 1.0 9.0 ± 1.0
C 178.0 ± 1.0 330.0 ± 1.0
D 60.0 ± 1.0 100.0 ± 1.0
VISHAY. OOO m‘cc@wshay,com www.v\shay,com/doc?91000
VJ....W1BC Ultra Small Series 0201
www.vishay.com Vishay
Revision: 05-Jul-16 5Document Number: 28538
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
CONSTRUCTION
NO. NAME C0G (NP0), X5R, X7R
1 Ceramic material BaTiO3 based
2 Inner electrode Ni
3
Termination
Inner layer Cu
4 Middle layer Ni
5 Outer layer Sn (matt)
STORAGE AND HANDLING CONDITIONS
(1) To store products at 5 °C to 40 °C ambient temperature and 20 % to 70 % relative humidity conditions.
(2) The product is recommended to be used within one year after shipment. Check solderability in case of shelf life extension is needed.
Cautions:
a. Do not store products in a corrosive environment such as sulfide, chloride gas, or acid. It may cause oxidization of electrode, which
easily be resulted in poor soldering.
b. To store products on the shelf and avoid exposure to moisture.
c. Do not expose products to excessive shock, vibration, direct sunlight and so on.
12
3
4
5
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED