Tripp Lite 的 SRW12US33(G) Drawing 规格书
OBQIIIM;
@ I‘ I“ .3
..........
"a z E] ,,--"',< iiii="">
Specifications
Models SRW12US33 / SRW12US33G
Rack Spaces 12U
Equipment Mounting Depth Up to 32.5 in. (825.5 mm)
Load Rating* 250 lb. (113.4 kg)
Unit Dimensions [H x W x D] 25.18 x 23.62 x 33.5 in. (639.6 x 600 x 851 mm)
Shipping Dimensions [H x W x D] 26.9 x 25.6 x 37.8 in. (683 x 650 x 960 mm)
Unit Weight 100 lb. (45.36 kg)
Shipping Weight 120 lb. (54.43 kg)
Standards Tested to EIA-310-E, IEC 60297-3-100, NOM,
RoHS and PCI-DSS standards;
IP250 Protection Rating
* The load rating includes the combined weight of the unit and installed equipment. The unit must be
mounted to a stable surface with user-supplied anchors capable of bearing the full load.
MODELS:
SRW12US33 / SRW12US33G
SmartRack® Wall-Mount Rack Enclosure Cabinets
12 Rack Units 250 lb.
Load Rating
Sturdy Steel
Construction
Locking
Doors &
Side Panels
Clear Acrylic
Front Window
(SRW12US33G
only)
33 inch
Depth
Standard
19” Rack
Width
Convenient
Cable Access
Adjustable
Mounting
Rails
Hinged Wall
Bracket
Ventilated
for Ample
Airflow
Reversible
Cabinet
Square/
Threaded
Hole
Mounting
• Wall-mount enclosures provide convenient, locking
storage for rackmount IT devices and other equipment
that should be off the floor, out of the way and secure
• The cabinet is fully reversible, allowing installers
to change door hinges from left to right by simply
rotating the unit 180 degrees before mounting
• Hinged wall bracket allows cabinet to swing away
from the wall for convenient access to equipment and
cabling
• 33” depth accommodates standard-sized 1U servers
and simplifies cable management
SEE NEXT PAGE FOR DETAILED UNIT MEASUREMENTS
A Front Door
(Lockable/Removable/Reversible.
SRW12US33 door is perforated;
SRW12US33G door has a clear acrylic window.)
B Adjustable Mounting Rails (4)
(Support square and threaded hole mounting options.)
C Side Panels (2)
(Lockable/Removable)
D Hinged Wall Bracket
(Lockable/Reversible. Allows the cabinet
to swing away from the wall for convenient
rear access to equipment and cabling.)
E Cable Access Port Covers (4)
(Removable)
F Ventilation Fan Ports (4)
(Support optional SRFANWM fan kit.)
G Keys (2)
Also Includes: Owner’s Manual, cabinet ground screw,
pre-installed front door ground wire and rackmount
equipment mounting hardware (36 M6 cage nuts,
36 M6 mounting screws, 36 M6 nylon cup washers and
36 12-24 screws).
1111 W. 35th Street
Chicago, IL 60609 USA
773.869.1234
www.tripplite.com
12U 33”
EIA
310-E
250
6
A
B
C
C
G
Floor-Standing Installation: Optional SRCASTER
kit adapts cabinet to roll under desks, tables or
counters. (Kit includes 4 casters.)
F
F
E
E
D
F
SRW12US33
SRW12US33G
TRIPP°LITE
TOP/BOTTOM VIEW
SIDE VIEW
REAR VIEW
CROSS SECTION A
USABLE MOUNTING DEPTH
FRONT VIEW
[270]
10.63
[70]
2.76
[851]
33.50
[862.33]
33.95
[524]
20.63
[555]
21.85
[406.40]
16.00 [28.70]
1.13
[600]
23.62
[629.30]
24.78
[618]
24.33
[639.60]
25.18
[454.66]
17.90
[800.50]
31.52 [658.20]
25.91
[848.30]
33.40
[88.90]
3.50
[45.80]
1.80
[639.60]
25.18
[551.50]
21.71
A A
SEE CROSS SECTION A
Dimensions: [mm] INCHES
Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
MODELS:
SRW12US33 /
SRW12US33G
SRW12US33 SRW12US33G
n
. . . \
© \
\
\
\
. . \
. . \
., . \
\ 10 P VIEW /
\
225g /
\ I
\ /
\ /
\
\
\ [1181]
\ was: / ‘
” " " ' TRIPP-LITE
CW
Dimensions: [mm] INCHES
Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Copyright © 2017 Tripp Lite. 17-02-045
MODELS:
SRW12US33 /
SRW12US33G
1111 W. 35th Street
Chicago, IL 60609 USA
773.869.1234
www.tripplite.com
TOP VIEW
225º
90º
[1434.94]
56.49
[583.94]
22.99
[606.55]
23.88
[1181]
46.53
[703.83]
27.71
CABLE ACCESS
FRONT OPENING
REAR OPENING