SCHURTER Inc. 的 CDS1 Series 规格书
'V!
1
Metal Line Switches CDS1
https://www.schurter.com /PG70
Switches
Touch Display Switch
CDS1 unpowered Example: partial mode pictures Backside with terminals
See below:
Approvals and Compliances
Description
- Capacitive touch technology in combination with an OLED Display
- Four softkeys and one touch button
- Functions: rotating, swiping horizontally or vertically, and tapping
- Upload of own pictures in png format and animated gif videos via USB
Interface
- No operation system software necessary for the operation of the
CDS1, only the machine simulator runs on MS Windows 7 and higher
- Selection from three interfaces: I2C, SPI, RS232
Unique Selling Proposition
- Configurable Input System
- Full Size Touchscreen
- Round shaped OLED Display
- Plug and Play
Weblinks
html datasheet, General Product Information, CAD-Drawings, Product
News, Detailed request for product, Landing Page, Video
Electrical Data Media Data
Suppl Voltage Vcc 3.3 VDC x 5% Mass Storage Size 4 Mb te
Loglc lnput Low mm. 70% Vcc Plcture Format png
Loglc lnput ngh max 30% Vcc Plcture Srze‘l 125 x 125 plxel
Reverse Rolant Protectlon” es Flle Size for Plctures max, 20 KByte
Vldeo Format grt
Storage Vldeo chture Slze 125 x 125 plxel
Flle Size for VldeDS max, 125 kByte
tem Control Unlt
Control Urllt R5232
Cums!“ Consumph'on (V99 = 3-! VDOr RS232 Inleflacel SenSltlve Wavelength Range 390 , 700 nm
All teatures off, sleep mode 20 mA pesolmm 12 all
Only Touch active 20 mA Memrcal Dara
Only LED actlve white 110 mA Shock pmtectm
Only Dlsplay active. tull white 2to mA
Mountlng ang
playlulwhlte— matrcal Data
b Operating Temperature 720 to 50°C
MlmPMOLED— Storage Temperature 20 to 70°C
Color Resolutlon 65K colors
Resolutlon tza x 125 RCB Plxels IP40 otherwrse
Brightness 90 co/mz adlustable n 16 steps Melsture sen5ltlvlt level MSLT
Contrast 200cm Material
Viewing Angle 160“ Housings PC
Retresh Rate 25 Plctures per sec, Mountmg pmgar pc
Dlsplay Lite Trmeml mln. 11000 h Seal ang NBR7O
Home Brmon LED on 5 o'clock position Touch Surface Glass
Tyge RGB Product Tests
lrom 0% to 100% mm 1 sec and back
Brightness aorustaole n 15 steps
Touch Data
Technology RCAR
Touch Pattern Full xrv
Touch Wheel
Touch Button POSltlon Center of the display
Sott Key / Touch Button short tza to 500 ms
Sott Key / Touch Button long > 500 ms
Swrpg Left to nght
Swlpe Right to Lett
EN 51055171201505
Swrge Top to Bottom
Swlpe Bottom to Top
Rotatlon Lett
Rotatlon nght
Tap on Sott Key / Touch Button
System Response Tlme < 150="" ms="" iec="" 6006872714="" test="" n="" iec="" 6006872775="" 5069572711="" 2014="" and="" lec/en="" 6033571="" l="" elschurter="" l="">
2
Metal Line Switches
CDS1 https://www.schurter.com /PG70
Switches
Technical Data
Electrical Data
Supply Voltage Vcc 3.3 VDC ± 5%
Logic Input Low min. 70% Vcc
Logic Input High max. 30% Vcc
Reverse Polarity Protection¹⁾yes
Connector to internal Mass
Storage
Micro USB-B 2.0
Connector to Customer Sys-
tem Control Unit
JST XHP 10, protected against torsion
Interface to Customer System
Control Unit
I2C (100 kHz or 400 kHz), 4-line SPI or
RS232
Current Consumption (Vcc = 3.3 VDC, RS232 Interface)
All features off, sleep mode 20 mA
Only Touch active 20 mA
Only LED active (white) 110 mA
Only Display active, full white 210 mA
All features on, LED and Dis-
play full white
260 mA
Display
Type Graphic-PMOLED
Color Resolution 65k colors
Resolution 128 x 128 RGB Pixels
Brightness 90 cd/m2, adjustable in 16 steps
Contrast 2000:1
Viewing Angle 160°
Refresh Rate 25 Pictures per sec.
Display Life Time²⁾³⁾min. 11000 h
Home Button LED on 6 o'clock position
Type RGB
Illumination Pattern constant, blinking 2x per sec., pumping
from 0% to 100% within 1 sec and back
Brightness adjustable in 16 steps
Touch Data
Technology PCAP
Touch Pattern Full X-Y
Soft Key Positions 3, 6, 9, and 12 o'clock position on the
Touch Wheel
Touch Button Position Center of the display
Soft Key / Touch Button short 128 to 500 ms
Soft Key / Touch Button long > 500 ms
Touch Movements Swipe Left to Right
Swipe Right to Left
Swipe Top to Bottom
Swipe Bottom to Top
Rotation Left
Rotation Right
Tap on Soft Key / Touch Button
System Response Time < 150 ms
Media Data
Mass Storage Size 4 Mbyte
Picture Format png
Picture Size⁴⁾ 128 x 128 pixel
File Size for Pictures max. 20 kByte
Video Format gif
Video Picture Size 128 x 128 pixel
File Size for Videos max. 128 kByte
Frame Rate for animated gif
videos
min. 60 ms
Ambient Light Sensor
Sensitive Wavelength Range 390 - 700 nm
Resolution 12 Bit
Mechanical Data
Shock Protection IK 05 acc. to IEC/EN 62262
Screw Tightening Torque for
Mounting Ring
max. 0.2 Nm
Climatical Data
Operating Temperature -20 to 60 °C
Storage Temperature -20 to 70 °C
IP Protection Class Front Side IP67 when mounted with Seal Ring⁵⁾,
IP40 otherwise
Moisture sensitivity level MSL 1
Material
Housings PC
Mounting Ring⁵⁾ PC
Seal Ring NBR70
Touch Surface Glass
Product Tests
EMC IEC/EN 61000-4-2
IEC/EN 61000-4-3
IEC/EN 61000-4-4
IEC/EN 61000-4-6
IEC/EN 61000-4-8
IEC/EN 61000-6-1:2016
IEC/EN 61000-6-2:2016
IEC/EN 61000-6-3:2011
IEC/EN 61000-6-4:2011
EN 61326-1:2013
EN 55014-1:2006 + A1:2009 +
A2:2011
EN 55014-2:2015
EN 61058-1-1:2015-05
Change of temperature -25°C / +65°C / 50%RH according to
IEC 60068-2-14 Test N
Damp heat, steady state 40°C / 95%RH / 21 days according to
IEC 60068-2-78
Glow wire test 750°C and 850°C according to IEC/EN
60695-2-11:2014 and IEC/EN 60335-1
1) Mechanical reverse polarity protection made from the combination of the plug and the socket, no internal reverse polarity protection
2) The life time of the display is typically defined as the time it takes for the display to lose half of its brightness and depends on the displayed pictures and animated gif video
pictures. The darker the picutes and the lower the brightness, the longer the display life time
3) The display of static images or videos with static image areas over a long period of time may lead to a so-called burn-in effect, in which the static image remains perma-
nently visible on the display
4) Partial pictures are allowed to have smaller size
5) O-Ring is not included in the 10 pcs package
Approvals and Compliances
Detailed information on product approvals, code requirements, usage instructions and detailed test conditions can be looked up in Details about
Approvals
SCHURTER products are designed for use in industrial environments. They have approvals from independent testing bodies according to national
and international standards. Products with specific characteristics and requirements such as required in the automotive sector according to IATF
16949, medical technology according to ISO 13485 or in the aerospace industry can be offered exclusively with customer-specific, individual agree-
ments by SCHURTER.
mm
E « E®I
3
Metal Line Switches CDS1
https://www.schurter.com /PG70
Switches
Application standards
Application standards where the product can be used
Organization Design Standard Description
Designed for applications acc. IEC/UL 60950 IEC 60950-1 includes the basic requirements for the safety of information
technology equipment.
Compliances
The product complies with following Guide Lines
Identification Details Initiator Description
CE declaration of conformity SCHURTER AG The CE marking declares that the product complies with the applicable
requirements laid down in the harmonisation of Community legislation on
its affixing in accordance with EU Regulation 765/2008.
RoHS SCHURTER AG Directive RoHS 2011/65/EU, Amendment (EU) 2015/836
China RoHS SCHURTER AG The law SJ / T 11363-2006 (China RoHS) has been in force since 1 March
2007. It is similar to the EU directive RoHS.
REACH SCHURTER AG On 1 June 2007, Regulation (EC) No 1907/2006 on the Registration,
Evaluation, Authorization and Restriction of Chemicals 1 (abbreviated as
"REACH") entered into force.
Dimension [mm]
CDS1 Module
Ø64
65.4
64
Ø4.3
Ø54
2
Ø53.8
17.5
30.4
7
Pin 1
supply voltage (+)
Pin 2
supply voltage (-)
Mini USB-B
to mass storage
interface connector
to customer system control
120°
Mounting ring
66.3
37
75.7
Ø54
Ø53.8
variable for Front-Panel thickness
1 ...6
9.1
3.5
5.9
30.4
\ ELSCHIJRTER \
4
Metal Line Switches
CDS1 https://www.schurter.com /PG70
Switches
Assembly Instructions
Ambient light sensor
6 o‘clock
(Home Button)
12 o‘clock
3 o‘clock
9 o‘clock
Touch Button
SoftKey and Touch Button positions Mounting of the Design-In-Kit using the mounting ring (with double-sided adhesive
tape)
Example for housing with integrated screw domes for mounting without mounting
ring
Example for housing with screws from the panel front for mounting without moun-
ting ring
Diagrams
GND
SCLK / SCL
(external pull-up
resistance 2.7kΩ)
GND
GND
MISO / RX
MOSI / TX / SDA
(external pull-up
resistance 2.7kΩ)
GND
IRQ_n²
CS_n²
Pin-Nr
.: Signal application in
SPI I2C RS232
VCC1xxx
2xxx
3x¹x¹x¹
4x
5xxx
6xx
7xxx
8xxx
9xxx
10 xx
Pinout of FST XHP-10
Pin-Nr.: Name Signal
1 VBUS not connected
2D-negative differential data line
3D+ positive differential data line
4ID not connected
5GND ground
Pinout USB Port
¹ Optional signal
² Signal is active low
All Variants
Packaging unit Line Connector Configurations Code Order Number
10 pack - CDS1-00-10-PBKGLS00000-SYRGB-00-X0000-S 3-102-423 █
Design-In-Kit EU CDS1-00-DI-PBKGLS00000-SYRGB-EU-X0000-S 3-102-424 █
Design-In-Kit EU / US CDS1-00-DI-PBKGLS00000-SYRGB-US-X0000-S 3-102-436 █
█ Most Popular.
Availability for all products can be searched real-time:https://www.schurter.com/en/Stock-Check/Stock-Check-SCHURTER
5
Metal Line Switches CDS1
https://www.schurter.com /PG70
Switches
Contents of the Design-In-Kit Contents of the 10 pack
The specifications, descriptions and illustrations indicated in this document are based on current
information. All content is subject to modifications and amendments. Information furnished is believed
to be accurate and reliable. However, users should independently evaluate the suitability and test each
product selected for their own applications.
30.05.2019