Tripp Lite 的 BP240V1407C-1PH 规格书
TRIPP°LITE
Specifications
External 240V Tower Battery Pack for select
Tripp Lite UPS Systems (BP240V1407C-1PH)
MODEL NUMBER: BP240V1407C-1PH
Description
Tripp Lite's BP240V1407C-1PH External Battery Pack with built-in 7A charger offers extended battery
runtime when used in conjunction with compatible Tripp Lite UPS systems. Includes heavy gauge cabling
to connect to host UPS. Multiple BP240V1407C-1PH batteries can be daisy-chained for longer runtime
configurations with appropriate contractor-supplied battery pack interconnection cabling (see manual).
Internal battery charger is powered via hardwire connection to 120V 30A electrical service.
COMPATIBLE UPS SYSTEMS: SU6000RT3U, SU6000RT3UHV, SU8000RT3U, SU8000RT3U1TF,
SU10KRT3U, SU10KRT3UHV, SU10000RT3U, SU10000RT3U2TF and other Tripp Lite UPS systems
specifying the use of this battery pack
Features
Offers extended-run UPS operation when used in conjunction with compatible Tripp Lite UPS systems
●
Multiple battery packs can be daisy-chained through each other to the UPS for even longer extended
run operation
●
Cabling to connect one BP240V1407C-1PH is included - cabling for additional battery packs is
contractor supplied
●
Includes built-in 7A charger powered via hardwire 120VAC 30A input connection
●
Highlights
Extends runtime of compatible
Tripp Lite UPS Systems using
240VDC configuration
●
Includes built in 7A charger
●
Includes UPS connection
cabling
●
10 year design life
●
Compliant with the Federal
Trade Agreements Act (TAA) for
GSA Schedule purchases
●
OVERVIEW
UPC Code 037332146755
BATTERY
1 / 2
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Expandable Battery Runtime Multiple battery packs can be daisy-chained to the UPS for extended runtime. Configuration specific cabling for
multi-battery pack configurations is contractor provided.
DC System Voltage (VDC) 240
UPS Connection Included cabling enables connection between unique UPS connector and hardwire DC terminals in battery pack.
Cabling to connect multiple external battery packs is contractor provided.
Expandable Runtime Yes
PHYSICAL
External Battery Pack Form Factor Tower
Material of Construction Steel
Shipping Dimensions (hwd / cm) 0.00 x 0.00 x 0.00
Shipping Dimensions (hwd / in.) 0.00 x 0.00 x 0.00
Shipping Weight (kg) 1,129.45
Shipping Weight (lbs.) 2490.00
Unit Dimensions (hwd / cm) 152.4 x 82.3 x 73.2
Unit Dimensions (hwd / in.) 60 x 32.4 x 28.8
Unit Weight (kg) 1,117.20
Unit Weight (lbs.) 2463
WARRANTY
Product Warranty Period
(Worldwide) 1-year limited warranty
2 / 2