Tripp Lite 的 BHDBT-001-FF 规格书
TRIPP°LITE
No more than 2 BHDBT-001-FF couplers should be used in a HDBaseT installation: one on the
transmitter side, one on the receiver side. Each coupler must be located within 16 ft. (5 m) of the
transmitter and/or receiver.
Cat6a Straight-Through Modular In-Line Snap-In
Coupler (RJ45 F/F), TAA
MODEL NUMBER: BHDBT-001-FF
Provides feed-through patching in conjunction with standard data wallplates, with Cat6a design allowing
for optimal performance in HDBaseT installations where patching is a must
Description
The BHDBT-001-FF Cat6a Straight-Through Modular In-Line Snap-In Coupler is built for ultra-fast
performance, providing optimal performance in HDBaseT installations where patching is a must. Its
keystone design is perfect for convenient feed-through patching when used with a standard data wallplate
(such as Tripp Lite’s N042-001-WH).
Compatible with all Cat6a cables, regardless of what size wire they use, the BHDBT-001-FF features
straight-through wiring and 50-µinch gold-plated contacts designed to resist corrosion. The durable, high-
impact polycarbonate housing resists scratching and is colored white to blend in with any color scheme.
This coupler is UL-listed and meets all requirements for EIA/TIA Cat6a compliance. It’s also backward
compatible with Cat6, Cat5e and Cat5 LANs.
Features
Optimal Solution for HDBaseT Installations where Patching is a Must!
Cat6a design is built for ultra-fast performance
●
Keystone design easily snaps into standard data wallplates (such as Tripp Lite’s N042-001-WH)
●
Compatible with all Cat6a cables
●
Backward compatible with Cat6, Cat5e and Cat5 LANs
●
Superior Construction for Superior Performance
Features straight-through wiring
●
Highlights
Keystone design for use with
standard data wallplate
●
50-µinch gold-plated contacts on
RJ45 jacks
●
Heavy-duty polycarbonate
housing
●
Compatible with all Cat6a
cables
●
Backward compatible with Cat6,
Cat5e and Cat5 LANs
●
Package Includes
BHDBT-001-FF Cat6a Straight-
Through Modular In-Line Snap-
In Coupler (RJ45 F/F)
●
1 / 3
TRIPP°LITE
Specifications
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
50-µinch gold-plated contacts resist corrosion and improve conduction
●
Durable, scratch-resistant polycarbonate housing
●
White coloring blends into any color scheme
●
UL-listed
●
Meets all EIA/TIA Cat6a requirements
●
TAA-Compliant
Compliant with the Federal Trade Agreements Act (TAA) for GSA Schedule purchases
●
OVERVIEW
UPC Code 037332190482
PHYSICAL
Color White
Shipping Dimensions (hwd / cm) 12.70 x 10.16 x 1.27
Shipping Dimensions (hwd / in.) 5.00 x 4.00 x 0.50
Shipping Weight (kg) 0.01
Shipping Weight (lbs.) 0.02
ENVIRONMENTAL
Operating Temperature Range 14 to 140 F (-10 to 60 C)
Storage Temperature Range -40 to 154 F (-40 to 68 C)
Relative Humidity 10% to 90% RH, Non-Condensing
CONNECTIONS
Side A - Connector 1 RJ45 (FEMALE)
Side B - Connector 1 RJ45 (FEMALE)
FEATURES & SPECIFICATIONS
Technology Cat5/5e; Cat6; Cat6a; HDBaseT
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
2 / 3