Tripp Lite 的 U360-004-AL 规格书
TRIPP°LITE
a» 1i“ \
/_~ \‘1‘ €\ .5 ‘
\ \\
\‘ —
Q
4-Port Portable USB 3.0 SuperSpeed Mini Hub,
Aluminum
MODEL NUMBER: U360-004-AL
Connects to the USB 3.0 port on your laptop, Ultrabook or computer to give you four external USB 3.0
ports.
Description
The U360-004-AL 4-Port Portable USB 3.0 SuperSpeed Mini Hub’s built-in USB cable connects to your
laptop, Ultrabook or computer to expand the number of available USB 3.0 ports. Just plug and play with
no drivers or external power supply needed. The bus-powered hub distributes 900mA to its four ports.
When using a separate cable between the hub’s USB Micro-B port and your device to draw additional
power, the hub can provide up to 1.5A for fast charging of mobile devices.
This portable hub supports USB 3.0 data transfer rates up to 5 Gbps—ten times faster than USB 2.0—and
is backward compatible with USB 2.0 and USB 1.1 devices. All four ports support USB Battery Charging
(BC) specification v1.2. The compact aluminum case fits easily into your pocket, backpack, briefcase or
laptop bag to power USB-enabled devices wherever you are.
Features
Increases Your Computer’s USB 3.0 Ports from 1 to 4
Expands your laptop, Ultrabook or computer’s USB 3.0 port to 4 external USB 3.0 ports
●
All 4 ports share 900mA when bus-powered
●
Can provide up to 1.5A when USB Micro-B port is connected to a second computer USB port
●
Excellent Speed and Versatile Performance
Supports USB 3.0 data transfer rates up to 5 Gbps—10 times faster than USB 2.0
●
Backward compatible with USB 2.0 and USB 1.1
●
Supports USB Battery Charging (BC) specification v1.2
●
Highlights
USB ports can provide up to
1.5A for charging mobile
devices
●
Supports USB 3.0 data transfer
rates up to 5 Gbps
●
Plug and play—no drivers or
external power supply needed
●
Fits easily into pocket,
backpack, briefcase or laptop
bag
●
Backward compatible with USB
2.0 and USB 1.1
●
System Requirements
Device with USB port (USB 3.0
port needed to achieve USB 3.0
speeds)
●
Package Includes
U360-004-AL 4-Port Portable
USB 3.0 SuperSpeed Mini Hub
●
1 / 3
TRIPP°LITE
Specifications
Take the Hub Anywhere
Compact case made from lightweight aluminum
●
Fits easily into your pocket, backpack, briefcase or laptop bag
●
Built-in cable is perfect for travel
●
OVERVIEW
UPC Code 037332190512
INPUT
Bus Powered Yes
Product Length (ft.) 1.2
PHYSICAL
Shipping Dimensions (hwd / in.) 1.20 x 4.90 x 3.90
Shipping Dimensions (hwd / cm) 3.05 x 12.45 x 9.91
Shipping Weight (lbs.) 0.22
Shipping Weight (kg) 0.10
Unit Packaging Type Box
Unit Dimensions (hwd / in.) 0.6 x 2.8 x 2.6
Unit Weight (lbs.) 0.16
Unit Weight (kg) 0.07
Material of Construction Aluminum
Color Silver
Cable Jacket Rating VW-1
ENVIRONMENTAL
Operating Temperature Range -4 to 158 F (-20 to 70 C)
Storage Temperature Range 14 to 167 F (-10 to 75 C)
Relative Humidity 0% to 85% RH, Non-Condensing
BTUs 2.4 BTU/Hr
Power Consumption (Watts) 0.7
Power Provided to Connected
Device(s) 5V 1.5A (7.5W) Output per USB Port
CONNECTIONS
2 / 3
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Ports 4
Side A - Connector 1 USB 3.0 A (MALE)
Side B - Connector 1 (4) USB 3.0 A (FEMALE)
Side B - Connector 2 MICRO-USB B (FEMALE)
Connector Plating Nickel
FEATURES & SPECIFICATIONS
USB Specification USB 3.0 (up to 5 Gbps); USB 3.1 Gen 1 (up to 5 Gbps)
Driver Required No
Technology USB 3.0 (SuperSpeed); USB
CERTIFICATIONS
Certifications Tested to CE, FCC, RoHS, REACH
WARRANTY
Product Warranty Period
(Worldwide) 3-year limited warranty
3 / 3