Tripp Lite 的 N201-001-OR 规格书
TRIPP°LITE
?
t
Cat6 Gigabit Snagless Molded UTP Patch Cable
(RJ45 M/M), Orange, 1 ft.
MODEL NUMBER: N201-001-OR
Connects critical components, such as computers, network adapters, routers, servers, modems, hubs and
switches, in Gigabit Ethernet networks. Recommended for distributing data, voice and video in high-
density data centers.
Description
The N201-001-OR Cat6 Gigabit Snagless Molded UTP Patch Cable (M/M) is recommended for
distributing data, voice and video through computers, network adapters, routers, servers, modems, hubs
and switches in high-density data centers. Designed for fast transmission and excellent signal quality, this
one-foot orange cable ensures peak performance throughout your local area network (LAN). It reduces
impedance and structural return loss compared to standard 100 MHz wire.
Manufactured from 24 AWG copper wire and protected by a rugged PVC jacket, the four-pair stranded
UTP N201-001-OR delivers speeds up to 550 MHz/1 Gbps with minimal near-end crosstalk (NeXT). The
RJ45 short-body connectors’ snagless design protects the locking tabs from being damaged or broken off
during installation. Integral strain relief with ridges on each end gives the cable extra flexibility, reduces
stress, and helps the cable and connectors move freely without cracking. The N201-001-OR meets Cat6
cabling standards.
Features
Perfect Solution for Your Cat6 Gigabit Ethernet Networking Needs
Ideal for connecting computers, network adapters, routers, servers, modems, hubs and switches in
high-density data centers
●
Designed for 10/100/1000 Base-T, 100 Mbps TPDDI, 155 Mbps ATM, ISDN, voice, Token Ring Type 3
and EIA/TIA applications
●
Ensures peak performance throughout your LAN
●
Rated for 550 MHz/1 Gbps communications
●
Highlights
Rated for 550 MHz/1 Gbps
communications
●
Snagless RJ45 connectors
protect against broken tabs
●
Meets Cat6 TIA/EIA standards
●
High-quality 24 AWG stranded
copper wire
●
Reduces impedance and
structural return loss
●
System Requirements
For 1000 Base-T (1Gbps
Ethernet), 10/100 Base-T
(Ethernet), 100 Mbps TPDDI,
155 Mbps ATM, ISDN, voice
and Token Ring TYPE 3
applications, as well as EIA/TIA
applications.
●
Package Includes
N201-001-OR Cat6 Gigabit
Snagless Molded UTP Patch
Cable (RJ45 M/M), Orange, 1 ft.
●
1 / 3
Specifications
Reduces impedance and structural return loss compared to standard 100 MHz wire
●
Snagless RJ45 Male Connectors
Molded snagless boots prevent locking tabs from damage during installation
●
Premium Construction for Superior Performance
High-quality 24 AWG 4-pair stranded copper wire
●
Minimal near-end crosstalk ensures a strong signal
●
Integral strain relief protects cable and connectors from stress and cracking
●
Rugged PVC jacket stands up to long-term use
●
Meets Top Cabling Standards
Meets Cat6 TIA/EIA standards
●
Meets most other current industry standards, including IEEE 802.3ab, 802.5, ISO/IEC 11801 and ETL
(Cat6 draft 11)
●
OVERVIEW
UPC Code 037332176363
INPUT
Cable Length (ft.) 1
Cable Length (m) 0.3
Cable Length (in.) 12
Cable Length (cm) 30.5
PHYSICAL
Cable Shielding UTP
Color Orange
Shipping Dimensions (hwd / cm) 22.86 x 17.78 x 1.27
Shipping Dimensions (hwd / in.) 9.00 x 7.00 x 0.50
Shipping Weight (kg) 0.03
Shipping Weight (lbs.) 0.07
Snagless Connector Yes
Wire Gauge (AWG) 24
Wire Type Stranded
2 / 3
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
COMMUNICATIONS
Network Speed 1Gbps
CONNECTIONS
Side A - Connector 1 RJ45 (MALE)
Side B - Connector 1 RJ45 (MALE)
FEATURES & SPECIFICATIONS
Technology Cat6
CERTIFICATIONS
Certifications ROHS-COMPLIANT
Approvals EIA/TIA CAT6 TIA/EIA - 568-B-2.1
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
3 / 3