Tripp Lite 的 N001-025-PU 规格书
TRIPP°LITE
Cat5e 350 MHz Snagless Molded UTP Patch
Cable (RJ45 M/M), Purple, 25 ft.
MODEL NUMBER: N001-025-PU
Color-coded Cat5e cable connects high-speed network components like computers, servers, printers,
copiers, routers and switches in a home or office Cat5/5e application. Ideal for high-density data centers.
Description
The N001-025-PU Cat5e 350 MHz Snagless Molded UTP Patch Cable (M/M) is recommended for
connecting high-speed network components, such as computers, servers, printers, copiers, routers and
switches, in high-density data centers. Designed for fast transmission and excellent signal quality, this 25-
foot purple cable ensures peak performance throughout your Cat5/5e network.
Manufactured from 26 AWG copper wire that cuts down on interference, the four-pair stranded UTP N001-
025-PU delivers speeds up to 350 MHz/1 Gbps. Near-end crosstalk levels are kept to a minimum. The
RJ45 male connectors’ snagless design protects the locking tabs from being damaged or broken off
during installation. Integral strain relief with ridges on each end gives the cable extra flexibility, reduces
stress, and helps the cable and connectors move freely without cracking.
Wrapped in a durable PVC jacket that resists corrosion, the N001-025-PU is designed for 1000Base-T (1
Gbps Ethernet), 10/100Base-T (Ethernet), 100 Mbps TPDDI, 155 Mbps ATM, ISDN, voice and Token
Ring Type 3 applications. It meets most current industry standards, including IEEE 802.3ab, IEEE 802.5,
ANSI/EIA/TIA 568, ISO/IEC 11801 and ETL (Cat5e draft 11).
Features
An Ideal Solution for High-Speed Cat5/5e Networking
Connects high-speed network components, such as computers, servers, printers, copiers, routers and
switches
●
Designed for 1000Base-T, 10/100Base-T, 100 Mbps TPDDI, 155 Mbps ATM, ISDN, voice and Token
Ring Type 3 applications
●
Provides high-speed connections up to 350 MHz/1 Gbps
●
Highlights
Premium cabling for Cat5/5e
applications
●
Rated for 350 MHz/1 Gbps
communications
●
Snagless RJ45 male connectors
●
26 AWG 4-pair stranded UTP
with PVC jacket
●
Color-coded purple for easy
identification
●
System Requirements
For 1000Base-T (1Gbps
Ethernet), 10/100Base-T
(Ethernet), 100 Mbps TPDDI,
155 Mbps ATM, ISDN, voice
and Token Ring Type3
applications
●
Package Includes
N001-025-PU Cat5e 350 MHz
Snagless Molded UTP Patch
Cable (RJ45 M/M), Purple, 25 ft.
●
1 / 3
Specifications
Flawless signal delivery with minimal near-end crosstalk levels
●
Snagless RJ45 Male Connectors
Molded snagless boots prevent locking tabs from damage during installation
●
Connectors and cable color-coded purple for easy ID in crowded applications
●
Premium Construction Ensures Excellent Performance
Manufactured from 26 AWG 4-pair stranded UTP
●
Gold-plated copper contacts for accurate signal transfer
●
Molded integral strain relief for long life
●
Durable corrosion-resistant PVC jacket
●
Meets most current industry standards, including IEEE 802.3ab, IEEE 802.5, ANSI/EIA/TIA 568,
ISO/IEC 11801 and ETL (Cat5e draft 11)
●
OVERVIEW
UPC Code 037332202642
INPUT
Cable Length (ft.) 25
Cable Length (m) 7.6
Cable Length (in.) 300
Cable Length (cm) 762
PHYSICAL
Cable Shielding UTP
Color Purple
Shipping Dimensions (hwd / cm) 1.27 x 20.32 x 25.40
Shipping Dimensions (hwd / in.) 0.50 x 8.00 x 10.00
Shipping Weight (kg) 0.32
Shipping Weight (lbs.) 0.70
Snagless Connector Yes
Wire Gauge (AWG) 26
Wire Type Stranded
COMMUNICATIONS
Network Speed 1Gbps
2 / 3
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
CONNECTIONS
Side A - Connector 1 RJ45 (MALE)
Side B - Connector 1 RJ45 (MALE)
FEATURES & SPECIFICATIONS
Technology Cat5/5e
CERTIFICATIONS
Certifications RoHS Compliant
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
3 / 3