Aven Tools 的 Tronex Series 规格书
fig‘
Trnnex Series
made in the USA
Aven Inc. | 4595 Platt Road | Ann Arbor, MI 48108
Tel: 734-973-0099 | Fax: 734-973-0097 | www.aveninc.com
Precision
Tools
52
Highest quality American made 1% carbon alloy steel is
used for exceptional hardness and toughness. Tools are
engineered for precision cutting yet long lasting ruggedness.
These tools have the heft and feel that of a luxury car.
Special Handles both standard and long are ergonomically
designed to fit most hands with no points of pressure. They are
enhanced by soft cushion grips for maximum comfort to reduce
cutting fatigue dramatically.
Exceptional Cutting Edges. They are made with by using a
proprietary dual sharpening process and then raised to
optimum hardness and toughness through a induction heating
and tempering process. The result: Sharp, hard and tough
cutting edges outcut and outlast all others.
Superior Joint System: Two halves of the tool are joined by
a fine thread interlocking screw and nut which mount on
precision machined bearing rings. This ensures a tight, perfect
alignment with smooth consistent cutting.
Cutters are available in Semi-Flush, Flush and Razor Flush
cutting edges.
Attractive satin coating protects against corrosion and
reduces glare.
Stainless steel double leaf springs
ESD Safe cushion grips for exceptional comfort
Available in Standard and Ergonomic handle lengths. Length of
tool with standard handle: 115mm (4-1/2”) and with
ergonomic handle: 140mm (5-1/2”)
100% Quality assurance:- Each cutter is checked individually at
the factory and are warranted for be free of defects in materials
and workmanship for the life of the tool
Cutting Edge Technology provides you with superior levels of cutting performance,
quality, value and comfort.
Standard Handle
115mm (4.5")
Ergonomic Handle
140mm (5.5")
Aven 2007 Catalog Part3 12/13/07 2:42 PM Page 52
AVEN
T r'onax Large Dv=l rla=d Gus?" r‘ with Relief
Aven Inc. | 4595 Platt Road | Ann Arbor, MI 48108
Tel: 734-973-0099 | Fax: 734-973-0097 | www.aveninc.com
Precision
Tools
53
Strong versatile and long lasting, this popular shape can be used for
many applications. Designed to be durable through hundreds of
thousands of cuts.
Standard Handle Ergonomic Handle Cutting Edge Cutting Capacity*
5111 7111 Semi-Flush .20 to 1.20mm
5112 7112 Flush .15 to 1.50mm
5113 7113 Razor Flush™.10 to 1.00mm
Same features as the oval head cutter but the relief provides extra
accessibility.
Standard Handle Ergonomic Handle Cutting Edge Cutting Capacity*
5121 7121 Semi-Flush .20 to 1.20mm
5122 7122 Flush .15 to 1.10mm
5123 7123 Razor Flush™.10 to 0.90mm
Popular for wire and cable, extra rugged, 25% larger head than
standard oval cutters.
Standard Handle Ergonomic Handle Cutting Edge Cutting Capacity*
5511 7511 Semi-Flush .20 to 1.50mm
5512 7512 Flush .15 to 1.50mm
5513 7513 Razor Flush™.10 to 1.20mm
A more compact design pointed head for increased operator access, yet
covers a wide cutting range and long tool life.
Standard Handle Ergonomic Handle Cutting Edge Cutting Capacity*
5211 7211 Semi-Flush .20 to 1.10mm
5212 7212 Flush .15 to 1.10mm
5213 7213 Razor Flush™.10 to 1.00mm
*Diameter of Soft Copper wire
Same features as the large oval head cutter but the relief provides extra
accessibility.
Standard Handle Ergonomic Handle Cutting Edge Cutting Capacity*
5521 7521 Semi-Flush .20 to 1.40mm
5522 7522 Flush .15 to 1.40mm
5523 7523 Razor Flush™.10 to 1.20mm
Aven 2007 Catalog Part3 12/13/07 2:43 PM Page 53
T r'onax Tapered Head Gus sar' wisn Fialia
Aven Inc. | 4595 Platt Road | Ann Arbor, MI 48108
Tel: 734-973-0099 | Fax: 734-973-0097 | www.aveninc.com
Precision
Tools
54
SMT Cutter, 30% smaller head than standard oval cutters.
Standard Handle Ergonomic Handle Cutting Edge Cutting Capacity*
5311 7311 Semi-Flush .20 to 1.10mm
5312 7312 Flush .10 to 1.00mm
5313 7313 Razor Flush™.10 to 0.80mm
Tip cutter with a deep relief for an exceptionally low profile. Short sturdy
jaw. Razor Flush™cutting Edges.
Miniature Taper Relief cutters are used only for exceptionally fine cutting
work. Usually access to the cutting area is difficult, requiring the very low
profile of this cutter with full relief.
Standard Handle Ergonomic Handle Cutting Edge Cutting Capacity
5049 7049 Razor Flush™.10 to 0.65mm
Most popular tip cutter. Jaw is twice as long as standard cutters. Jaw is
slim with a low relieved profile. Razor Flush™cutting edges.
Standard Handle Ergonomic Handle Cutting Edge Cutting Capacity
5070 7070 Razor Flush™.10 to 0.65mm
*Diameter of Soft Copper wire
Standard Handle Ergonomic Handle Cutting Edge Cutting Capacity*
5421 7421 Semi-Flush .20 to 1.10mm
5422 7422 Flush .10 to 1.00mm
5423 7423 Razor Flush™.10 to 0.80mm
Same features as the tapered head cutter but with a lower profile for
better access and extra visibility.
Standard Handle Ergonomic Handle Cutting Edge Cutting Capacity*
5221 7221 Semi-Flush .20 to 1.10mm
5222 7222 Flush .15 to 1.00mm
5223 7223 Razor Flush™.10 to 0.90mm
Aven 2007 Catalog Part3 12/13/07 2:43 PM Page 54
AVEN
"‘ubrnirnacure Tip Cu‘sser'
C)” Cucser'
Tronex Angu :5 93 5C)“ Cucser'
....n.u.n\
Precision
Tools
55
An SMT cutter with a very small cutting head. Used for exceptionally fine
cutting. Relieved for maximum accessibility. Flush cutting edges.
Standard Handle Ergonomic Handle Cutting Edge Cutting Capacity
5075 7075 Flush .10 to 0.65mm
Most popular angulated cutter. Small cutting head with relief for excellent
visibility. Durability combined with fine cutting. Flush cutting edges.
Standard Handle Ergonomic Handle Cutting Edge Cutting Capacity
5082 7082 Flush .10 to 0.65mm
Largest cutting head. Robust. Excellent in cutting several leads in a single
cut. Relieved for enhanced visibility. Razor Flush™cutting edges.
Standard Handle Ergonomic Handle Cutting Edge Cutting Capacity
5072 7072 Razor Flush™.10 to 0.65mm
Standard Handle Ergonomic Handle Cutting Edge Cutting Capacity
– 7812 Flush .10 to 1.60mm
*Diameter of Soft Copper wire
Aven Inc. | 4595 Platt Road | Ann Arbor, MI 48108
Tel: 734-973-0099 | Fax: 734-973-0097 | www.aveninc.com
This cutter, forged of carbon steel, has strength in the head and joint areas
needed to cut heavier gauge wire or cable. Cushion grips provide operator
comfort. A jaw restraining device is attached to insure spring retention.
Overall length 6" (152mm). Length of cutting blade 3/4" (19mm)
SMT Cutter. Extraordinarily small. Fine cutting edges and fine tip. Often
used under a microscope. Removes individual leads from fine pitch
components. Razor Flush™Cutting Edges.
Standard Handle Ergonomic Handle Cutting Edge Cutting Capacity
5071 7071 Razor Flush™.05 to 0.40mm
Aven 2007 Catalog Part3 12/13/07 2:44 PM Page 55
W3‘
'J'r‘drlax Chain N033 Pliers—3: :54 54: rldar‘d and Show: -_J-:—Jw
I
?'
O
D
m
X
Z
m
(D
(l
E
Z
O
U!
(1‘
E
E
‘1
L15
:54 rnd4r‘d 4nd Shows Jaw
Aven Inc. | 4595 Platt Road | Ann Arbor, MI 48108
Tel: 734-973-0099 | Fax: 734-973-0097 | www.aveninc.com
Precision
Tools
56
Standard Handle Ergonomic Handle Jaw Type Jaw Length
511 711 Standard Smooth 33mm (1.30”)
512 712 Standard Serrated 33mm (1.30”)
513 713 Short Smooth 19mm (0.75”)
Features very fine tips, “eased” edges of the inner jaw to reduce the
risk of damage to the workpiece during forming, and a long jaw for
extended gripping power. Available with smooth or serrated
jaws. Standard & Short Chain nose pliers have tips dimension of
1.2mm W x 1.4mm H (.050” x .060”).
Standard Handle Ergonomic Handle Jaw Type Jaw Length
521 721 Smooth 31.7mm (1.25”)
These pliers have exceptionally fine tips. The outer surface of the jaw is
rounded to the shape of smooth half cones. This design increases tool
access and allows forming of round loops. All edges of the inner jaws are
eased. Tip dimensions: 1.0mm W x 1.2mm H. ( .040” x .050” ).
Standard Handle Ergonomic Handle Jaw Type Jaw Length
531 731 Smooth 31.7mm (1.25”)
532 732 Smooth 18.1mm (.715”)
Available in long and short jaws. The long jaws makes it possible to form
a wide range of loop diameters. The short jaw adds more stiffness and
strength to allow forming of heavier gauge wire with added control. Long
jaw pliers have a tip diameter of 0.7mm( .030”) and the short jaw pliers
have a tip diameter of 0.9mm (.035”).
Standard Handle Ergonomic Handle Jaw Type Jaw Length
541 741 Standard Smooth 31.7mm (1.25”)
542 742 Wide Smooth 31.7mm (1.25”)
These flat nose pliers have a long jaw and very thin tips. The tip gripping
area has a smooth finish. All inner edges are “eased” to reduce risk of
workpiece damage. Standard flat nose pliers have tips that are 3.5mm
(.140” ) wide and the Wide Tip Flat Nose Pliers have tips that are 6.3mm
( .250” ) wide.
Aven 2007 Catalog Part3 12/13/07 2:44 PM Page 56