Tripp Lite 的 U338-06N-SATA-W 规格书
TRIPP°LITE
pl
W
@‘
all”)
t
USB 3.0 SuperSpeed to SATA III Adapter Cable
with UASP, 2.5 in. SATA Hard Drives, White
MODEL NUMBER: U338-06N-SATA-W
Connects a 2.5 in. SATA HDD or SSD to your laptop or computer’s USB port for extra storage, quick disk
formatting and fast data transfer.
Description
The U338-06N-SATA-W USB 3.0 SuperSpeed to SATA III Adapter Cable connects a 2.5-inch SATA hard
disk drive (HDD) or solid state drive (SSD) to an available USB port on your laptop or computer. This lets
you back up important data, retrieve data from an old hard drive, or store information on an external drive
that you can take with you to another computer.
This adapter cable supports USB 3.0 data transfer rates up to 5 Gbps. Its UASP (USB Attached SCSI
Protocol) feature reduces latency and allows the cable to perform up to 70% faster when connected to a
UASP-enabled host controller.
Perfect for storing and sharing large files, such as music and video files, the U338-06N-SATA-W is
compatible with SATA drives up to 4 TB. Just insert the drive into the 22-pin SATA connector, and attach
the built-in USB 3.0 cable to your computer.
The U338-06N-SATA-W accepts SATA III (6 Gbps), SATA II (3 Gbps) and SATA I (1.5 Gbps) drives, as
well as USB 2.0 (480 Mbps) and USB 1.1 (12 Mbps) transfer speeds. It supports LBA-48 bit (Logical Block
Addressing) and USB Mass Storage Class Bulk-Only Transport. No software, drivers or external power
supply is required. Compatible with all USB-enabled operating systems.
Features
Quickly Connects a SATA Drive to Your Computer’s USB Port
Recommended for backing up, retrieving and storing large data files
●
Supports USB 3.0 data transfer rates up to 5 Gbps
●
Features UASP for performance up to 70% faster when connected to UASP-enabled host controller
●
Highlights
Supports USB 3.0 data transfer
rates up to 5 Gbps
●
Works up to 70% faster when
connected to UASP host
controller
●
Compatible with SATA HDDs
and SSDs up to 4 TB
●
Plug-and-play—no external
power supply required
●
Compatible with all USB-
enabled operating systems
●
System Requirements
Any USB-enabled operating
system
●
Available USB port (USB 3.0
required to achieve USB 3.0
speeds)
●
2.5 in. SATA drive
●
UASP-enabled host controller
required for UASP performance
●
Package Includes
U338-06N-SATA-W USB 3.0
SuperSpeed to SATA III Adapter
Cable, White
●
1 / 3
TRIPP°LITE
Specifications
Compatible with 2.5 in. SATA HDDs and SSDs Up to 4 TB
Accepts SATA III, SATA II and SATA I drives
●
Backward compatible with previous USB generations
●
Supports LBA-48 bit and USB Mass Storage Class Bulk-Only Transport
●
Easy to Use
Plug-and-play—no software, drivers or external power supply needed
●
Compatible with all USB-enabled operating systems
●
OVERVIEW
UPC Code 037332199294
INPUT
Bus Powered Yes
Product Length (in.) 6
USER INTERFACE, ALERTS & CONTROLS
LED Indicators Blue (Read, Write, Power)
PHYSICAL
Shipping Dimensions (hwd / in.) 0.50 x 4.20 x 7.10
Shipping Dimensions (hwd / cm) 1.27 x 10.67 x 18.03
Shipping Weight (lbs.) 0.10
Shipping Weight (kg) 0.05
Unit Packaging Type Polybag
Unit Dimensions (hwd / in.) 0.5 x 2.8 x 0.71
Unit Dimensions (hwd / cm) 1.3 x 7.1 x 1.8
Unit Weight (lbs.) 0.05
Unit Weight (kg) 0.02
Material of Construction ABS
Color White
Cable Jacket Rating VW-1
ENVIRONMENTAL
Operating Temperature Range 50 to 122 F (10 to 50 C)
2 / 3
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Storage Temperature Range 32 to 149 F (0 to 65 C)
Relative Humidity 10% to 80% RH, Non-Condensing
BTUs 17.1 BTU/Hr
Power Consumption (Watts) 5
CONNECTIONS
Ports 1
Side A - Connector 1 USB 3.0 A (MALE)
Side B - Connector 1 22 PIN SATA + POWER (FEMALE)
Connector Plating Nickel
FEATURES & SPECIFICATIONS
USB Specification USB 3.0 (up to 5 Gbps); USB 3.1 Gen 1 (up to 5 Gbps)
Driver Required No
UASP Support Yes
Technology USB 3.0 (SuperSpeed); SATA/eSATA; USB
CERTIFICATIONS
Certifications Tested to CE, FCC, RoHS, REACH
WARRANTY
Product Warranty Period
(Worldwide) 3-year limited warranty
3 / 3