Tripp Lite 的 P139-003-DP-V2B 规格书
TRIPP°LITE
Keyspan Mini DisplayPort 1.2a to DisplayPort
Cable Adapter and Video Converter, 4K x
2K/3840 x 2160 (M/F) @ 60 Hz, HDCP 2.2, 3 ft.
MODEL NUMBER: P139-003-DP-V2B
Connects a computer with a Mini DisplayPort (mDP) output to a high-definition monitor, projector or
television with a DisplayPort™ input.
Description
The P139-003-DP-V2B Keyspan® Mini DisplayPort 1.2a to DisplayPort Cable Adapter and Video
Converter connects an mDP computer to a high-definition DisplayPort monitor, projector or television. It
allows you to continue using your existing DisplayPort display instead of buying a new Mini DisplayPort
monitor.
Ideal for displaying crystal-clear video on a large monitor or digital sign, this three-foot cable supports
Ultra High Definition (UHD) video resolutions up to 3840 x 2160 (4K x 2K) at 60 Hz, including 1080p.
Nickel-plated connectors with gold-plated contacts ensure excellent conductivity. Integral strain relief
ensures the cable and molded connectors last a long time. Just plug and play with no software or drivers
required.
Features
Sends UHD Mini DisplayPort Audio/Video to a DisplayPort Monitor
Connects an mDP computer to a DisplayPort monitor, projector or TV
●
Recommended for displaying Mini DisplayPort video on a large monitor or digital sign
●
Allows you to continue using an existing DisplayPort display, instead of buying a new monitor
●
Vibrant Video Quality
Supports UHD video resolutions up to 3840 x 2160 (4K x 2K) @ 60 Hz, including 1080p
●
Compliant with HDCP 2.2 and DisplayPort 1.2a
●
Highlights
Supports UHD video resolutions
up to 3840 x 2160 (4K x 2K) @
60 Hz
●
Nickel-plated connectors with
gold-plated contacts
●
Integral strain relief
●
Compliant with HDCP 2.2 and
DisplayPort 1.2a
●
Plug and play—no software or
drivers required
●
Package Includes
P139-003-DP-V2B Keyspan
Mini DisplayPort 1.2a to
DisplayPort Cable Adapter
(M/F), 3 ft.
●
1 / 2
TRIPP°LITE
Specifications
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Superior Materials for Superior Performance
Nickel-plated connectors with gold-plated contacts for excellent conductivity
●
Integral strain relief for long life
●
Plug and play—no software or drivers required
●
OVERVIEW
UPC Code 037332201768
INPUT
Cable Length (ft.) 3
Cable Length (m) 0.9
Cable Length (in.) 36
Cable Length (cm) 91.44
PHYSICAL
Color White
Shipping Dimensions (hwd / cm) 1.27 x 17.78 x 22.86
Shipping Dimensions (hwd / in.) 0.50 x 7.00 x 9.00
Shipping Weight (kg) 0.09
Shipping Weight (lbs.) 0.20
CONNECTIONS
Side A - Connector 1 MINI DISPLAYPORT (MALE)
Side B - Connector 1 DISPLAYPORT (FEMALE)
FEATURES & SPECIFICATIONS
Technology DisplayPort
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
2 / 2