Tripp Lite 的 B160-001-DPSI 规格书
DisplayPort over IP Extender Transmitter over
Cat5/Cat6, RS-232 Serial and IR Control, 1920 x
1080, 328 ft. (100 m), TAA
MODEL NUMBER: B160-001-DPSI
Converts DisplayPort™ audio/video to an IP-based signal that is transmitted point-to-point to a receiver
328 ft. away via Cat5e/6 cable or through a dedicated Ethernet network switch.
Description
The B160-001-DPSI DisplayPort over IP Extender Transmitter works with a Tripp Lite B160-Series
receiver (sold separately) to extend and distribute DisplayPort audio/video, RS-232 serial and IR (infrared)
remote signals from the source to the display located up to 328 feet (100 meters) away, which is more
than 200 feet farther than a traditional Cat5e/6 solution. By adding a chain of low-cost unmanaged
network switches, such as Tripp Lite’s NG5, you can continue extending the distance between source and
display up to 328 feet per switch.
The B160-001-DPSI displays a single source on a single display or distributes a single signal to multiple
displays. Create a multi-in, multi-out installation with up to 64 transmitters and 255 receivers* by
connecting dedicated managed Ethernet network switches** with Internet Group Management Protocol
(IGMP), such as Tripp Lite’s NSS-G16D2.
With a compatible B160-Series receiver, you can send the DisplayPort video source to any analog or
digital display, including HDMI and VGA, allowing you to mix and match technologies and use existing
monitors. An IGMP-enabled switch will let you manage all connections for centralized control over which
sources show on which displays.
The B160-001-DPSI supports video resolutions up to 1080i, though it’s limited to the maximum resolution
of the receiver. It mounts to a wall, rack or pole using the included hardware. An HDMI output port allows
connection of a local display.
Highlights
Compatible with Tripp Lite
B160-Series A/V over IP
receivers
●
Video source can be sent to any
analog or digital display
●
Supports video resolutions up to
1920 x 1080, including 1080p -
Limited to maximum resolution
of receiver
●
HDMI output on transmitter for
connecting local display
●
Plug and play—no software or
drivers required
●
Package Includes
Transmitter unit
●
External power supply (Input:
100–240V, 50/60 Hz, 0.5A;
Output: 5V 2A)
●
Plug adapters for U.S., U.K.,
Europe and Australia
●
IR-Out cable
●
3.5 mm to DB9 adapter cable
(M/F)
●
Mounting hardware
●
Owner’s manual
●
1 / 4
Specifications
*Unmanaged switch installations are limited to two transmitter units. Number of receivers is limited to
number of ports remaining on unmanaged switch.
**B160-Series designed for use with dedicated network switch. Connecting to a switch used with other
networking equipment will result in degraded or non-functional performance.
Features
Distributes DisplayPort A/V, Serial and IR Control Signals over Cat5/6 Cabling
Converts audio/video to an IP-based signal that is transmitted point-to-point to a display 328 ft. away
●
Add low-cost network switches between transmitter and receiver to continue extending distance up to
328 ft. per switch
●
HDMI output for connecting a local display
●
Create a Multi-In, Multi-Out Installation Using B160-Series Transmitters and Receivers
Connect up to 64 transmitters and 255 receivers through multiple dedicated managed network switches
●
IGMP-enabled switches allow centralized control over which sources show on which displays
●
Video source can be sent to any analog or digital display, so you can mix and match technologies and
use existing monitors
●
Enhanced Technical Features
Supports video resolutions up to 1920 x 1080, including 1080p (limited to receiver’s max resolution)
●
Uses H.264 video compression standard
●
Transmits on 20–60 kHz IR frequency
●
Extends IR control signals that control a source from a remote display
●
Supports RS-232 serial baud rates up to 57600 Bps
●
HDCP and 3D compatible when used with a DisplayPort or HDMI receiver (not compatible with VGA
receiver)
●
Plug-and-Play Functionality
No software or drivers required
●
Hardware included for mounting on wall, rack or pole
●
Compatible with all Tripp Lite B160-Series A/V over IP receivers
●
TAA-Compliant
Compliant with the Federal Trade Agreements Act (TAA) for GSA Schedule purchases
●
OVERVIEW
UPC Code 037332196668
2 / 4
TRIPP°LITE
INPUT
Voltage Compatibility (VAC) 100; 110; 120; 125; 127; 200; 208; 220; 230; 240
External Power Supply Input Specs
(V / Hz / A) 100-240V / 50/60Hz / 1.0A
External Power Supply Output
Specs (V / A) 5V / 2A
External Power Supply Cord Length
(ft.) 4.5
External Power Supply Cord Length
(m.) 1.4
External Power Supply DC Barrel
Connector Specs OD: 5.5 x 2.1 x 7.5mm, Positive Pin, Negative Sleeve
External Power Supply Plug(s) AS/NZS 3112 Australia; BS 1363 UK; CEE 7/16 Schuko; NEMA 1-15P North America
External Power Supply Certifications BSMI; CB; CE; FCC; GS; PSE; RCM; UL; cUL
USER INTERFACE, ALERTS & CONTROLS
LED Indicators RJ45 Output (Green / Power, Orange / Signal), Channel Signal (Red), Power (Green)
PHYSICAL
Color Black
Material of Construction SECC
Rackmountable Yes
Shipping Dimensions (hwd / in.) 2.00 x 6.30 x 10.20
Shipping Weight (lbs.) 1.70
Unit Dimensions (hwd / in.) 1.2 x 5 x 3.9
Unit Weight (kg) 0.09
Unit Weight (lbs.) 0.2
ENVIRONMENTAL
Operating Temperature Range 14 to 167 F (-10 to 75 C)
Storage Temperature Range -4 to 176 F (-20 to 80 C)
Relative Humidity 0% to 85%, Non-Condensing
BTUs 21.5 BTU/Hr
Power Consumption (Watts) 6.3
COMMUNICATIONS
Signal Range (ft.) 328
Signal Range (m) 100
Latency 2-3 seconds
3 / 4
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
CONNECTIONS
Ports 5
Side A - Connector 1 DISPLAYPORT (FEMALE)
Side B - Connector 1 (2) 3.5MM (FEMALE); HDMI (FEMALE); RJ45 (FEMALE)
FEATURES & SPECIFICATIONS
Max Supported Video Resolution 1920 x 1080 (1080p) @60Hz
Displayport Specification 1.2
HDMI Specification 1.4
HDCP Specification 1.4
Audio Specification 2 Channel Surround Sound
Driver Required No
Recommended Category Cable N202-Series Cat6 Patch Cable
Max Supported Color Depth 24-bit True Color
IR Remote Extension Support Yes
RS-232 Serial Extension Support Yes
3D Video Supported Yes
Technology DisplayPort; IR; Serial (RS232); A/V over IP
CERTIFICATIONS
Certifications Tested to CE, FCC, RoHS, REACH
WARRANTY
Product Warranty Period
(Worldwide) 1-year limited warranty
4 / 4