Infineon Technologies 的 OPTIGA™ TPM Brief 规格书
(Infineon
Product Brief
OPTIGA™ TPM
Certified security solutions for Trusted Computing in PC and embedded applications
The Infineon OPTIGA™ TPM (Trusted Platform Module) family is a standardized security
controller family which provides a wide range of security functions for embedded
platforms. As the leader of Trusted Computing solutions Infineon offers a broad range of
products meeting your specific requirements.
Security and functionality
All OPTIGA™ TPM products are based on Infineon’s advanced hardware security techno-
logy. The products are designed according to the Trusted Computing Group (TCG) spec-
ifications and are certified Common Criteria1) CC EAL4+. The security functions include
system and data integrity, authentication, secured communication, secured data storage
and secured updates.
Performance and power
Implemented on a 16-bit state-of-the-art security controller from Infineon, the products
meet the latest Microsoft Windows boot time and performance criteria. Furthermore the
products are supported in Linux OS and derivates.
A sleep current of down to 110 µA allows smooth integration into a broad range of devices
requiring power efficient battery operated designs.
Extended temperature range and packages
The OPTIGA™ TPM family supports an improved commercial temperature range as stan-
dard (-20°C to +85°C) as well as an extended temperature range (-40°C to +85°C)
for industrial applications. The OPTIGA™ TPM is available in TSSOP-28 package or the
small VQFN-32 package (5 x 5 mm2), which saves precious board space on your
mobile platforms.
Migrate to TCG TPM 2.0 today
Leading the way into the future Infineon is the first provider offering a TPM 2.0 product
according to the latest specification. With this early expertise we support your smooth
transition to the new standard.
› Standardized security controller
› TCG certified products
› Products with TPM 1.2 and 2.0
› Standard & extended temperature
range (-40°C to +85°C)
› Firmware upgrade capability
› SPI, I2C & LPC interface
› VQFN-32 & TSSOP-28 package
› CC and FIPS certification
› Innovative security solutions
provided by the market leader
› High confidence level based on
Common Criteria certification
› Easy integration based on
standardization
› Notebooks/PCs/tablets/servers
› Networking components
› Industrial automation
› Single board devices
› Home automation
› Automotive
Key features2)
Customer values
Applications
www.infineon.com/tpm
1) The Trusted Computing Group (TCG) specifications for the
standardized TPM v1.2 only consider LPC and SPI interfaces.
The I2C interface is not part of the TCG defined specification.
The SLB 9645 is built on the TCG compliant, EAL4+ certified
TPM hardware and firmware, with the addition of I2C support.
2) Not all features apply to all product configurations – please
refer to product data book for further details.
_"‘
Product Brief
OPTIGA™ TPM
Certified security solutions for Trusted Computing in PC and embedded applications
Fully certified & state-of-the-art security
For new products of the Infineon OPTIGA™ TPM family the Common
Criteria certification is a key focus. As the first and still leading
the list, Infineon had its TPMs listed on the official TCG product list
showing that the TCG TPM standard is fulfilled.
Infineon is a driver in the Trusted Computing Group (TCG), the stan-
dardization organization formed to develop open, vendor-neutral,
global industry standards for hardware security. With an Infineon
representative serving as the TCG president and a strong pres-
ence and chairs in various working groups, Infineon is working on
future security standards and driving innovation.
OPTIGA™ product family
Infineon’s OPTIGA™ family consists of products and solutions for
securing embedded systems. All products are based on secured
hardware and soft ware. In addition to the OPTIGA™ TPM products,
the overall product family also includes the OPTIGA™ Trust line of
products with products and solutions for device authentication.
Published by
Infineon Technologies AG
85579 Neubiberg, Germany
© 2015 Infineon Technologies AG.
All Rights Reserved.
Order Number: B189-I0166-V2-7600-EU-EC-P
Date: 10 / 2015
Please note!
THIS DOCUMENT IS FOR INFORMATION PURPOSES ONLY AND
ANY INFORMATION GIVEN HEREIN SHALL IN NO EVENT BE
REGARDED AS A WARRANTY, GUARANTEE OR DESCRIPTION OF
ANY FUNCTIONALITY, CONDITIONS AND/OR QUALITY OF OUR
PRODUCTS OR ANY SUITABILITY FOR A PARTICULAR PURPOSE.
WITH REGARD TO THE TECHNICAL SPECIFICATIONS OF OUR
PRODUCTS, WE KINDLY ASK YOU TO REFER TO THE RELEVANT
PRODUCT DATA SHEETS PROVIDED BY US. OUR CUSTOMERS AND
THEIR TECHNICAL DEPARTMENTS ARE REQUIRED TO EVALUATE
THE SUITABILITY OF OUR PRODUCTS FOR THE INTENDED
APPLICATION.
WE RESERVE THE RIGHT TO CHANGE THIS DOCUMENT AND/OR
THE INFORMATION GIVEN HEREIN AT ANY TIME.
Additional information
For further information on technologies, our products, the
application of our products, delivery terms and conditions
and/or prices please contact your nearest Infineon Technologies
office (www.infineon.com).
Warnings
Due to technical requirements, our products may contain
dangerous substances. For information on the types in question
please contact your nearest Infineon Technologies office.
Except as otherwise explicitly approved by us in a written
document signed by authorized representatives of Infineon
Technologies, our products may not be used in any life
endangering applications, including but not limited to medical,
nuclear, military, life critical or any other applications where a
failure of the product or any consequences of the use thereof
can result in personal injury.
Product summary2)
Sales code TPM version Interface Temperature
range
Package Common Criteria
certified
Typical / recommended use
SLB 9645
SLB 9645TT1.2 1.2 rev. 116 I2C -20 … +85 TSSOP-28 Notebook, desktops, tablets, mobile computing on non x86
SLB 9645XQ1.2 1.2 rev. 116 I2C -40 … +85 VQFN-32 Industrial embedded computing on non x86
SLB 9645XT1.2 1.2 rev. 116 I2C -40 … +85 TSSOP-28 Industrial embedded computing on non x86
SLB 9660
SLB 9660TT1.2 1.2 rev. 116 LPC -20 … +85 TSSOP-28 Notebook, desktops, tablets on x86 & embedded computing
SLB 9660VQ1.2 1.2 rev. 116 LPC -20 … +85 VQFN-32 Notebook, desktops, tablets on x86 & embedded computing
SLB 9660XT1.2 1.2 rev. 116 LPC -40 … +85 TSSOP-28 Industrial embedded computing on x86
SLB 9660XQ1.2 1.2 rev. 116 LPC -40 … +85 VQFN-32 Industrial embedded computing on x86
SLB 9665
SLB 9665TT2.0 2.0 rev. 1.16 LPC -20 … +85 TSSOP-28 Notebook, desktops, tablets on x86/x64 & embedded computing
SLB 9665VQ2.0 2.0 rev. 1.16 LPC -20 … +85 VQFN-32 Notebook, desktops, tablets on x86/x64 & embedded computing
SLB 9665XT2.0 2.0 rev. 1.16 LPC -40 … +85 TSSOP-28 Industrial embedded computing on x86/x64
SLB 9665XQ2.0 2.0 rev. 1.16 LPC -40 … +85 VQFN-32 Industrial embedded computing on x86/x64
SLB 9670
SLB 9670VQ1.2 1.2 rev. 116 SPI -20 … +85 VQFN-32 All architectures
SLB 9670XQ1.2 1.2 rev. 116 SPI -40 … +85 VQFN-32 All architectures
SLB 9670VQ2.0 2.0 rev. 1.16 SPI -20 … +85 VQFN-32 3) All architectures
SLB 9670XQ2.0 2.0 rev. 1.16 SPI -40 … +85 VQFN-32 3) All architectures
2) Not all features apply to all product configurations – please refer to product data book for further details.
3) Certification ongoing