Digi 的 RCM3600 Series 规格书
DIGI,
RELATED PRODUCTS
APPLICATION EXAMPLEBENEFITS
– Rabbit 3000 microprocessor at 22 MHz
– Up to 512K Flash/512K SRAM
– 33 parallel digital I/O with configurable options
– 4 serial ports (IrDA, HDLC, async, SPI)
– 5 VDC input, 3.3VDC interface
– Compact footprint: 2.11” x 1.23” x 0.62”
(54 mm x 31 mm x 16 mm)
– Ready-made platform for fast time-to-market –
save up to 3 months of design integration time
– Low-cost embedded microprocessor module
RabbitCore®
RCM3100
Series
RabbitCore®
RCM3700
Series
Dynamic C®RabbitCore®
RCM3400
Series
RabbitCore®
RCM3900
Series
The RabbitCore RCM3600 series is a perfect introduction into
embedded control and monitoring. Its small size and ease of
integration when paired with Dynamic C® allow engineers to
develop a control and monitoring solution for many of today’s
applications. The RCM3600 mounts directly onto a user-
designed motherboard with a single 2x20 dual row IDC header,
interfacing with all types of CMOS-compatible digital devices.
Built-in low EMI features, including a clock spectrum spreader,
practically eliminate EMI problems, which helps with passing
CE and RF emissions tests.
Rabbit hardware and Dynamic C are designed in a
complementary fashion for maximum performance and
ease of use in embedded systems. The additional software
components in Dynamic C allow you to add functionality for
customized embedded applications.
MICROPROCESSOR
CORE MODULE
RS-232
Emergency
Strobe Light
RABBITCORE® RCM3600
Ethernet
WAREHOUSE OR
INDUSTRIAL BUILDING
Remote Intercom
Interface
Ceiling
Speaker
Fire
Detector
Inside Message
Notification System
Fire Pull
Handle
A
LARM
Extremely compact and low-cost Rabbit® 3000 microprocessor based core module
designed for a wide variety of applications
DIGI RABBITCORE RCM3600
SERIES
DIGI'
DIGI INTERNATIONAL WORLDWIDE HQ
877-912-3444 / 952-912-3444 / www.digi.com
DIGI INTERNATIONAL GERMANY
+49-89-540-428-0
DIGI INTERNATIONAL JAPAN
+81-3-5428-0261 / www.digi-intl.co.jp
DIGI INTERNATIONAL SINGAPORE
+65-6213-5380
DIGI INTERNATIONAL CHINA
+86-21-50492199 / www.digi.com.cn
DIGI SERVICE AND SUPPORT / You can purchase with confidence knowing that Digi
is always available to serve you with expert technical support and our industry
leading warranty. For detailed information visit www.digi.com/support.
© 1996-2019 Digi International Inc. All rights reserved.
All trademarks are the property of their respective owners.
SPECIFICATIONS RCM3600 | RCM3610
FEATURE
MICROPROCESSOR Rabbit® 3000 at 22 MHz
FLASH MEMORY 512K 256K
SRAM 512K 128K
BACKUP BATTERY Connection for user-supplied backup battery (to support RTC and SRAM)
GENERAL-PURPOSE I/O
33 parallel digital I/0 lines:
• 31 configurable I/O
• 2 fixed outputs
ADDITIONAL I/O Reset
AUXILIARY I/O BUS Can be configured for 8 data lines and 5 address lines (shared with parallel I/O lines), plus I/O read/write
SERIAL PORTS
Four 3.3V CMOS-compatible ports configurable as:
• 4 asynchronous serial ports (with IrDA) or
• 3 clocked serial ports (SPI) plus 1 HDLC (with IrDA) or
• 1 clocked serial port (SPI) plus 2 HDLC serial ports (with IrDA)
SERIAL RATE Maximum asynchronous baud rate = CLK/8
SLAVE INTERFACE A slave port allows the RCM3600 to be used as an intelligent peripheral device slaved to a master processor,
which may either be another Rabbit 3000 or any other type of processor
REAL-TIME CLOCK Yes
TIMERS Ten 8-bit timers (6 cascadable), one 10-bit timer with 2 match registers
WATCHDOG/SUPERVISOR Yes
PULSE-WIDTH MODULATORS 4 PWM output channels with 10-bit free-running counter and priority interrupts
INPUT CAPTURE/QUADATURE
DECODER
2-channel input capture can be used to time input signals from various port pins
• 1 quadrature decoder unit accepts inputs from external incremental encoder modules or
• 1 quadrature decoder unit shared with 2 PWM channels
POWER 5V ±0.25 VDC 60 mA @ 22.1 MHz, 5V; 38 mA @ 11.06 MHz, 5V
OPERATING TEMPERATURE -40° C to +85° C
HUMIDITY 5% to 95%, non-condensing
CONNECTORS One 2 x 20, 0.1” pitch
BOARD SIZE 1.23” × 2.11” × 0.62” (31 mm × 54 mm × 16 mm)
PRODUCT WARRANTY 3 year
PART NUMBERS DESCRIPTION
20-101-0672 RCM3600
20-101-0673 RCM3610
91001599
C4/319