TE Connectivity AMP Connectors 的 747321 规格书
3
WHINS MADE IN THIRD ANGLE PROJECTION
RELEASED Pan Nat-104nm REVISIONS
9mm" 19 yr AMP 1mm.flmlm.rn. Au. "Ira-mum». Rum: , F mwnw
m.AMPPst NAv E cam Bv U.S.»o mum ”mm "ran: Fauna.
o RELEASED
01 REVISED EON-0048 THO-Ia JG
-———-Ft.015—————-‘ A REv PER ECN B02522 ... J5
\M/ B REv PER ECN 304355 “-1 [fl
D ‘* E
C ’- 1. CONNECTORS COMPLY NITH AMP SPEC. 100-40,012 AND MATE NITH ANY
SAME NUMBER POSITION RECEPTACLE CONNECTOR IN AMPLIMITE SERIES.
10- 403* '- 2. CONNECTOR DESIGNED FOR 28 AND 26 ANG STRANDED AND SOLID
TYP. (2) Y ' CONDUCTOR RIBBON CABLE ON .0500.
II DIMENSION APPLIES TO TERMINATED CONNECTOR.
r 1r 1 MOLDED PARTS. FLAME RETARDANT 94v-o RATED THERMOPLASTIC, COLOR.
12$1$$Ta 1 BLACK-
A PHOS. BRONZE PER 00—3—750.
.4961.015.329 + + I .112 GOLD PLATING PER MlL-G-45204, BRIGHT TIN PLATING PER MIL—T-10727
(NOT TIN LEAD), NICKEL PLATING PER 00-N—290.
,13 1'4 ,3 1 7 .000030 GOLD ON MATING END, .000100-.000200 BRIGHT TIN OR BRIGHT
TIN LEAD ON TERMINATION END, ALL OVER .000050 NICKEL ON ENTIRE
J CONTACT.
__ Z ADIHENSION APPLIES TO BASE OF SHROUD.
RAISED CAVITY IDENTIFICATION
C (15 POSITION SHOW)
EHATING FACE
H .230
. J
I
I % .1351.010 1
1311.015
' 1 A
f 3332.015
- .233
E II
.050 REFrD-l
.100 REFrOJ
——A SPACES AT.050=B 1.216 .984 .759 .555 .400 a S 747321—4
1.541 1.3121.oa7 .994 .700 14 15 747321-3
2.090 1.852 1.623 1.534 1.200 24 25 747321—2
DI - - - In .120 DIA. 2.732 2.500 2.275 21831.80!) as 37 747321—1
WW TYP. :2) F E D C B A No.OF PART
”0 _ P05. NUMBER
“LEWIS " "
NP 1mm
6} @ cl? V ® www” ,. AMP mm. 1»...
W .. _.
”5"“: ”'35 ‘ us As MBLY LOIrI o E OF
[I {HHH ‘HHH, D "a? g 2 J.GERACE 9—15-83 PL” PREig-SEMBLED cochFlL H .
A I ' MOLDED PA TS=A 0.HOFFMAN 10—3—93
CONTACTS: Z. . . ,
T.LYZINSKI 10-4--
0 F3011 N0 mums no
00779 74 7321
SEE?
10F1
CUSTOMER DRAWING
747321
ED