Tripp Lite 的 B155-003-HD-V2 规格书
Computer with DisplayPort 1.2-compatible graphics card (e.g. AMD Radeon with AMD Eyefinity)
required for video wall mode. Backward compatible with most DisplayPort 1.1a equipment running
current graphics drivers with feature set limited to that of your equipment. Compatibility with older
graphics cards not guaranteed.
●
MST compliant DisplayPort 1.2 graphics cards are limited to a bandwidth of 21.6 Gbps amongst all
monitors, with higher resolution monitors using up more bandwidth. 1080p monitors will use up
approximately 22% of bandwidth, whereas 4K monitors will use 40% or more. As each monitor will be
different, it is necessary to verify the percentage of bandwidth being used by each monitor in the display
settings interface for your graphics card. If the total percentage of bandwidth taken up by all of the
connected monitors exceeds 100%, an image will not display on one or more of them.
●
Maximum supported video resolutions and number of monitors depend on your graphics card. Check
graphics card specifications to determine its capabilities.
●
3-Port Mini DisplayPort 1.2 to HDMI Multi-Stream
Transport (MST) Hub, 3840 x 2160 (4K x 2K) @ 60
Hz UHD, TAA
MODEL NUMBER: B155-003-HD-V2
Displays the same image on 3 HDMI monitors, extends the desktop across all three, or combines all into
one large monitor. Ideal for digital signage in schools, churches, conference rooms, trade shows and retail
outlets.
Description
The B155-003-HD-V2 3-Port Mini DisplayPort 1.2 to HDMI MST Hub connects up to three HDMI monitors
to the Mini DisplayPort (MDP) output on your computer. Ideal for digital signage in schools, churches,
conference rooms, trade shows, hotels and retail outlets, this hub allows you to display the same image
on all three monitors, extend the desktop across them, or combine all three as one large monitor in video
wall mode.
The B155-003-HD-V2 is compliant with DisplayPort 1.2 and backward compatible with versions 1.1 and
1.1a with the feature set being limited to that of your equipment. It supports Ultra High Definition (UHD)
video resolutions up to 3840 x 2160 (4K x 2K) at 60 Hz. In video wall mode, it supports expanded
resolutions, such as 5760 x 1080 in a horizontal 1 x 3 monitor configuration or 1920 x 3240 in a vertical 3
Highlights
Supports UHD video resolutions
up to 3840 x 2160 (4K x 2K) @
60 Hz
●
Built-in 6 in. cable connects
directly to Mini DisplayPort
source
●
Supports up to 48-bit Deep
Color (16 bits per channel)
●
Works with all operating
systems
●
Supports DTS-HD, Dolby
TrueHD and 7.1-channel
surround sound
●
System Requirements
Computer with DisplayPort 1.2-
compatible graphics card (e.g.
AMD Radeon with AMD
Eyefinity) required for video wall
mode.
●
Backward compatible with most
DisplayPort 1.1a equipment
running current graphics drivers
with feature set limited to that of
your equipment. Compatibility
with older graphics cards not
guaranteed.
●
Mac OS X does not support
MST for NVIDIA and Intel
Graphics Processor Units,
limiting video display on
connected monitors to mirror
mode.
●
Maximum supported video
resolutions and number of
monitors depend on your
graphics card. Check graphics
card specifications to determine
●
1 / 4
TRIPP°LITE
Specifications
x 1 configuration.
This MST hub also supports HDCP, EDID, DDC and 48-bit Deep Color (16 bits per channel), as well as
DTS-HD, Dolby TrueHD and 7.1-channel surround sound audio. It works with all operating systems. Plug-
and-play convenience means no software or drivers are needed. A built-in six-inch cable connects directly
to a MDP source. LEDs indicate when the monitors are receiving a signal. The B155-003-HD-V2 complies
with the Federal Trade Agreements Act (TAA) for GSA Schedule purchases.
Features
Connects Up to 3 HDMI Monitors to Your Computer’s Mini DisplayPort OutputIdeal for digital signs
in schools, churches, conference rooms, trade shows and retail settingsDisplays same image on 3
monitors simultaneously in mirror modeExtends desktop across 3 monitors in extended modeCombines 3
monitors into one large monitor in video wall modeBuilt-in 6 in. cable connects directly to MDP
sourceLEDs indicate when monitors are receiving a signal
Meets the Latest Performance StandardsSupports UHD video resolutions up to 3840 x 2160 (4K x 2K)
@ 60 HzSupports expanded resolutions in video wall mode, such as 5760 x 1080 in horizontal 1 x 3
configurationSupports HDCP, EDID and DDCSupports 48-bit Deep Color (16 bits per channel)Supports
DTS-HD, Dolby TrueHD and 7.1-channel surround sound audio
Easy to Use Almost AnywhereWorks with all operating systemsPlug and play—no software or drivers
required
TAA CompliantComplies with Federal Trade Agreements Act (TAA) for GSA Schedule purchases
its capabilities.
Monitor(s) with HDMI input.
●
Package Includes
B155-003-HD-V2 3-Port Mini
DisplayPort 1.2 to HDMI MST
Hub
●
External power supply w/NEMA
1-15P plug and 5 ft. cord (Input:
100–240V, 50/60 Hz, 0.5A;
Output: 5V, 2A)
●
Owner’s manual
●
OVERVIEW
UPC Code 037332192998
AC Adapter Input: 100-240V, 50/60Hz, 0.5A; Output: 5V, 2A, 5 ft.
INPUT
External Power Supply Input Specs
(V / Hz / A) 100-240V, 50/60Hz, 0.5A
External Power Supply Output
Specs (V / A) 5V, 2A
External Power Supply Cord Length
(ft.) 4.5
External Power Supply DC Barrel
Connector Specs OD: 5.5 x 2.1 x 9.5mm, Positive Pin, Negative Sleeve
External Power Supply Plug(s) NEMA 1-15P North America
External Power Supply Certifications FCC; UL; cUL
PHYSICAL
Color Black
Material of Construction PC
Shipping Dimensions (hwd / cm) 21.08 x 5.51 x 16.51
Shipping Dimensions (hwd / in.) 8.30 x 2.17 x 6.50
Shipping Weight (kg) 0.36
Shipping Weight (lbs.) 0.80
2 / 4
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
Unit Dimensions (hwd / cm) 24 x 108 x 75
Unit Dimensions (hwd / in.) 0.94 x 4.3 x 3
Unit Weight (kg) 0.09
Unit Weight (lbs.) 0.20
ENVIRONMENTAL
Operating Temperature Range 14 to 167 F (-10 to 75 C)
Storage Temperature Range -4 to 176 F (-20 to 80 C)
Relative Humidity 0% to 85%, Non-Condensing
BTUs 20.8 BTU/Hr
Power Consumption (Watts) 6.1W
CONNECTIONS
Ports 3
Side A - Connector 1 MINI DISPLAYPORT (MALE)
Side B - Connector 1 (3) HDMI (FEMALE)
Connector Plating Nickel
Contact Plating Gold
FEATURES & SPECIFICATIONS
Max Supported Video Resolution 3840 x 2160 (4K x 2K) @ 60Hz
Displayport Specification 1.2
HDMI Specification 1.4
Audio Specification DTS-HD, Dolby TrueHD and 7.1-channel surround sound audio
Driver Required No
Max Supported Color Depth 48-bit Deep Color
EDID Compatible Yes
Technology HDMI; DisplayPort
CERTIFICATIONS
Approvals FCC, RoHS, and REACH
WARRANTY
Product Warranty Period
(Worldwide) 3-year limited warranty
3 / 4