Vishay Dale 的 CPW, CPWN Series 规格书
VISHAY.
/ ®
V/i RoHS*
mmeau
FREE
GREEN
5.3m
www.vi5hay.com/doc?99912
\ ‘ \ \ n \ \ \ \ \
ww2areswstors@wshay.com
www.v\shay,com/doc?91000
CPW, CPWN
www.vishay.com Vishay Dale
Revision: 22-Dec-15 1Document Number: 30216
For technical questions, contact: ww2aresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Wirewound Resistors, Commercial Power, Axial Lead
FEATURES
• High power to size ratio
• Ceramic cases are available with circuit board
stand-offs (designated with a -3 model ending)
• Superior surge capability
• Complete welded construction
• Available in non-inductive styles with Aryton-
Perry winding (CPWN in lieu of CPW, maximum
resistance is one-half CPW range)
• Special inorganic potting compound and
ceramic case provide high thermal conductivity
in a fireproof package
• Material categorization:
for definitions of compliance please see
www.vishay.com/doc?99912
Note
*
This datasheet provides information about parts that are RoHS-compliant and / or parts that are non-RoHS-compliant. For example, parts
with lead (Pb) terminations are not RoHS-compliant. Please see the information / tables in this datasheet for details.
Available
Available
Available
Available
STANDARD ELECTRICAL SPECIFICATIONS
GLOBAL
MODEL
HISTORICAL
MODEL
POWER RATING P40 °C
W
RESISTANCE RANGE
Ω
TOLERANCE
± %
WEIGHT (typical)
g
CPW02 CPW-2 2 0.1 to 7K 1, 2, 3, 5 2.0
CPW02...3 CPW-2-3 2 0.1 to 7K 1, 2, 3, 5 2.2
CPW03 CPW-3 3 0.1 to 7.5K 1, 2, 3, 5 3.4
CPW03...3 CPW-3-3 3 0.1 to 7.5K 1, 2, 3, 5 3.6
CPW05 CPW-5 5 0.1 to 8.5K 1, 2, 3, 5 4.8
CPW05...3 CPW-5-3 5 0.1 to 8.5K 1, 2, 3, 5 5.0
CPW07 CPW-7 7 0.1 to 18K 1, 2, 3, 5 6.8
CPW07...3 CPW-7-3 7 0.1 to 18K 1, 2, 3, 5 7.0
CPW10 CPW-10 10 0.12 to 30K 1, 2, 3, 5 9.5
CPW10...3 CPW-10-3 10 0.12 to 30K 1, 2, 3, 5 9.9
CPW15 CPW-15 15 0.12 to 30K 1, 2, 3, 5 16.8
CPW15...3 CPW-15-3 15 0.12 to 30K 1, 2, 3, 5 17.4
CPW20 CPW-20 20 0.18 to 45K 1, 2, 3, 5 22.8
CPW20...3 CPW-20-3 20 0.18 to 45K 1, 2, 3, 5 23.6
TECHNICAL SPECIFICATIONS
PARAMETER UNIT CPW RESISTOR CHARACTERISTICS
Temperature Coefficient ppm/°C ± 30 for 10 Ω and above; ± 50 for 1.0 Ω to 9.9 Ω; ± 90 for 0.5 Ω to 0.99 Ω
Short Time Overload - 5 x rated power for 5 s
Maximum Working Voltage V (P x R)1/2
Operating Temperature Range °C -65 to +275
Terminal Strength lb 10 minimum
Dielectric Withstanding Voltage VAC 1000
GLOBAL PART NUMBER INFORMATION
Global Part Numbering example: CPW0515R00JB313
GLOBAL MODEL VALUE TOLERANCE PACKAGING SPECIAL
(See Standard Electrical
Specifications Global
Model column for
options)
R = Decimal
K = Thousand
R1500 = 0.15 Ω
1K500 = 1500 Ω
D = ± 0.5 %
F = ± 1.0 %
G = ± 2.0 %
H = ± 3.0 %
J = ± 5.0 %
K = ± 10.0 %
E14 = Lead (Pb)-free bulk
E31 = Lead (Pb)-free four layer bulk
E01 = Lead (Pb)-free skin pack
(Dash Number)
(up to 3 digits)
From 1 to 999
as applicable
B14 = Tin/lead bulk
B31 = Tin/lead four layer bulk
J01 = Tin/lead skin pack
Historical Part Numbering example: CPW-5-3 15 Ω 5 % B31
CPW-5-3 15 Ω5 % B31
HISTORICAL MODEL RESISTANCE VALUE TOLERANCE CODE PACKAGING
PW0515R00JB31C 3
VISHAY.
DERATING
120
ww23reswsmrs@wshay.com
www.v\shay,com/doc?91000
CPW, CPWN
www.vishay.com Vishay Dale
Revision: 22-Dec-15 2Document Number: 30216
For technical questions, contact: ww2aresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DIMENSIONS in inches [millimeters]
Note
(1) Potting compound may extend outside of ceramic case up to 0.060 [1.52] maximum per side.
MATERIAL SPECIFICATIONS
Element: copper-nickel alloy or nickel-chrome alloy,
depending on resistance value
Core: ceramic
End Caps: stainless steel
Body: steatite ceramic case with inorganic potting
compound
Terminals: tinned copperweld®
Part Marking: DALE, model, wattage, value, tolerance, date
code
DERATING
GLOBAL
MODEL
DIMENSIONS in inches [millimeters]
A (1)
± 0.031 [0.794]
B
± 0.031 [0.794]
C
± 0.031 [0.794]
D
± 0.031 [0.794]
E
± 0.001 [0.025]
CPW02 0.688 [17.46] 0.250 [6.35] 0.250 [6.35] - 0.032 [0.813]
CPW02...3 0.688 [17.46] 0.250 [6.35] 0.250 [6.35] 0.313 [7.94] 0.032 [0.813]
CPW03 0.875 [22.22] 0.313 [7.94] 0.313 [7.94] - 0.032 [0.813]
CPW03...3 0.875 [22.22] 0.313 [7.94] 0.313 [7.94] 0.375 [9.52] 0.032 [0.813]
CPW05 0.875 [22.22] 0.375 [9.52] 0.344 [8.73] - 0.032 [0.813]
CPW05...3 0.875 [22.22] 0.375 [9.52] 0.344 [8.73] 0.406 [10.32] 0.032 [0.813]
CPW07 1.391 [35.32] 0.375 [9.52] 0.344 [8.73] - 0.032 [0.813]
CPW07...3 1.391 [35.32] 0.375 [9.52] 0.344 [8.73] 0.469 [11.91] 0.032 [0.813]
CPW10 1.875 [47.62] 0.375 [9.52] 0.344 [8.73] - 0.032 [0.813]
CPW10...3 1.875 [47.62] 0.375 [9.52] 0.344 [8.73] 0.469 [11.91] 0.032 [0.813]
CPW15 1.875 [47.62] 0.500 [12.70] 0.500 [12.70] - 0.032 [0.813]
CPW15...3 1.875 [47.62] 0.500 [12.70] 0.500 [12.70] 0.625 [15.87] 0.032 [0.813]
CPW20 2.500 [63.50] 0.500 [12.70] 0.500 [12.70] - 0.032 [0.813]
CPW20...3 2.500 [63.50] 0.500 [12.70] 0.500 [12.70] 0.625 [15.87] 0.032 [0.813]
CPWxx
C
B
A
1.0 [25.4]
min.
E
B
CPWxx...3
A
1.0 [25.4]
min.
C
D
E
0.125
[3.18]
typical
RATED POWER IN %
- 65 - 25 25 75 125 175 225 275
AMBIENT TEMPERATURE IN °C
120
100
80
60
40
20
0
40
PERFORMANCE
TEST CONDITIONS OF TEST TEST LIMITS
(EIA RS-344)
Thermal Shock -55 °C to +275 °C, 5 cycles, 30 min dwell time ± (2.0 % + 0.05 Ω) ΔR
Short Time Overload 5 x rated power for 5 s ± (2.0 % + 0.05 Ω) ΔR
Dielectric Withstanding 1000 VRMS for 1 min ± (0.1 % + 0.05 Ω) ΔR
Low Temperature Storage -65 °C, full rated working voltage for 45 min ± (2.0 % + 0.05 Ω) ΔR
Bias Humidity 75 °C, 90 % to 100 % RH, 240 h ± (2.0 % + 0.05 Ω) ΔR
Load Life 1000 h at rated power, +40 °C, 1.5 h “ON”, 0.5 h “OFF” ± (3.0 % + 0.05 Ω) ΔR
Terminal Strength 5 s to 10 s 10 pound pull test, torsion test - 3 alternating directions, 360° each ± (1.0 % + 0.05 Ω) ΔR
Resistance to Solder Heat Terminal immersed 3.5 s in molten solder at 1/8" to 3/16" from body ± (1.0 % + 0.05 Ω) ΔR
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED