Vishay Dale 的 CA Series 规格书
—
VISHAY.
Mm.
ROH S’
CDMPUANY
gnEEu
[um M
Ava/huh.
25 -c
CA0001 CA71 1.0 0.1 ‘0 1K 510 065
CA0002 CAVZ 2.0 0.1 to 2.4K 5,10 030
CA4000 CAr4xxx 2.0 In E a 0 1 [01.02K 5, 10 See below
CA5000 CAr5xxx 2.5 10 11.0 0.1 ‘0 7K 5, 10 See below
25 -c
CA4050/CA5050 CA74050/CA75050 2.0/2 5 0.1 to 170/01 10 2.7K 5, 10 064/073
CA4055/CA5055 CA74055/CA75055 2.2/2.75 0.1 to 195/01 10 3.1K 5, 10 065/030
CA4060/CA5060 CAVAOGO/CAVSUGO 2.4/3 0 0.1 to 220/01 10 3.5K 5, 10 065/082
CA4070/CA5070 CA74070/CA75070 2.0/3 5 0.1 to 270/01 10 4.3K 5, 10 068/036
CA4050/CA5080 CAVAOSO/CAVSUSO 3.2/4 0 0.1 to 320/01 10 5.1K 5, 10 070/090
CA4090/CA5090 CA74090/CA75090 3.6/4 5 0.1 to 370/01 10 5.9K 5, 10 0.72/094
CA4100/CA5100 CA74100/CA75100 4.0/5 0 0 15 to 420/015 to 6.7K 5, 10 074/093
CA4150/CA5150 CA74150/CA75150 00/7 5 0.2 to 530/02 Io 7K 5, 10 004/1 19
CA4200/CA5200 CA74200/CA75200 00/100 0.2 to 920/02 Io 7K 5, 10 094/1 40
CA4220/CA5220 CA74220/CA75220 06/110 0 2 to 1 .02K/0.2 ‘0 7K 5, 10 095/1 43
www.mshay com/doc799902
1 ww2aresustavs@vusnay.com
Document Number: 30214 For technical questions, contact: ww2aresistors@vishay.com www.vishay.com
Revision: 14-Feb-11 1
Wirewound Resistors, Commercial Power, Axial Lead
CA
Vishay Dale
FEATURES
• High performance for low cost
• Auto insertable
• CA0001, CA0002 and CA5000 models are
supplied with a high temperature silicone
coating for additional environmental protection
• Lead forming available
• Compliant to RoHS Directive 2002/95/EC
APPLICATIONS
Kitchen appliances: Percolators, blenders,
mixers, ranges, toasters, deep fryers.
Entertainment devices: Radios, televisions,
computers and power supplies.
Note
(1) CA4000 and CA5000 model numbers are calculated from the CA4000 power rating of 4 W per inch and CA5000 power rating of 5 W per
inch. The last three digits of the model number are the body length of the resistor in inches (decimal is between the first and second digit).
Example: CA5150 = 1.50 inches x 5 W per inch = 7.5 W.
Note
• Wirewound CA resistors can reliably function as a fuse and as a resistor. Such components involve compromise between fusing and resistive
functions; therefore, each design should be tailored to the application to ensure optimum performance. Contact factory by using the e-mail
address at the bottom of this page for design assistance.
STANDARD ELECTRICAL SPECIFICATIONS
GLOBAL MODEL (1) HISTORICAL MODEL (1) POWER RATING
P25 °C W
RESISTANCE RANGE
TOLERANCE
± %
WEIGHT (typical)
g
CA0001 CA-1 1.0 0.1 to 1K 5, 10 0.65
CA0002 CA-2 2.0 0.1 to 2.4K 5, 10 0.80
CA4000 CA-4xxx 2.0 to 8.8 0.1 to 1.02K 5, 10 See below
CA5000 CA-5xxx 2.5 to 11.0 0.1 to 7K 5, 10 See below
EXAMPLES
GLOBAL MODEL HISTORICAL MODEL POWER RATING
P25 °C W
RESISTANCE RANGE
TOLERANCE
± %
WEIGHT (typical)
g
CA4050/CA5050 CA-4050/CA-5050 2.0/2.5 0.1 to 170/0.1 to 2.7K 5, 10 0.64/0.78
CA4055/CA5055 CA-4055/CA-5055 2.2/2.75 0.1 to 195/0.1 to 3.1K 5, 10 0.65/0.80
CA4060/CA5060 CA-4060/CA-5060 2.4/3.0 0.1 to 220/0.1 to 3.5K 5, 10 0.66/0.82
CA4070/CA5070 CA-4070/CA-5070 2.8/3.5 0.1 to 270/0.1 to 4.3K 5, 10 0.68/0.86
CA4080/CA5080 CA-4080/CA-5080 3.2/4.0 0.1 to 320/0.1 to 5.1K 5, 10 0.70/0.90
CA4090/CA5090 CA-4090/CA-5090 3.6/4.5 0.1 to 370/0.1 to 5.9K 5, 10 0.72/0.94
CA4100/CA5100 CA-4100/CA-5100 4.0/5.0 0.15 to 420/0.15 to 6.7K 5, 10 0.74/0.98
CA4150/CA5150 CA-4150/CA-5150 6.0/7.5 0.2 to 630/0.2 to 7K 5, 10 0.84/1.19
CA4200/CA5200 CA-4200/CA-5200 8.0/10.0 0.2 to 920/0.2 to 7K 5, 10 0.94/1.40
CA4220/CA5220 CA-4220/CA-5220 8.8/11.0 0.2 to 1.02K/0.2 to 7K 5, 10 0.98/1.48
TECHNICAL SPECIFICATIONS
PARAMETER UNIT CA RESISTOR CHARACTERISTICS
Temperature Coefficient ppm/°C ± 300 1 and above, ± 600 below 1
Short Time Overload - 5 x rated power for 5 s
Maximum Working Voltage V (P x R)1/2
Dielectric Withstanding Voltage VAC 600 (CA0001, CA0002 and CA5xxx only)
Operating Temperature Range °C - 65 to + 275
Terminal Strength (minimum) lb 10
GLOBAL PART NUMBER INFORMATION
Global Part Numbering example: CA000150R00JR05
GLOBAL MODEL VALUE TOLERANCE PACKAGING SPECIAL
(See Standard
Electrical Specifications
Global Model
column for options)
R = Decimal
K = Thousand
R1500 = 0.15
1K500 = 1500
H = ± 3.0 %
J = ± 5.0 %
K = ± 10.0 %
E14 = Lead (Pb)-free bulk
E05 = Lead (Pb)-free tape and reel (Dash Number)
(up to 3 digits)
From 1 to 999
as applicable
B14 = Tin/lead bulk
R05 = Tin/lead tape and reel
Historical Part Numbering example: CA-1 50 5 % R05
CA-1 50 5 % R05
HISTORICAL MODEL RESISTANCE VALUE TOLERANCE CODE PACKAGING
* Pb containing terminations are not RoHS compliant, exemptions may apply
** Please see document “Vishay Material Category Policy”: www.vishay.com/doc?99902
A000150R00JR05C
VISHAYm
F—W AL i T—fli a4;
:fim}:
Lid—T T H fi‘
www.vishay.com For technical questions, contact: ww2aresistors@vishay.com Document Number: 30214
2Revision: 14-Feb-11
CA
Vishay Dale Wirewound Resistors, Commercial
Power, Axial Lead
DIMENSIONS in inches [millimeters]
Note
(1) On some standard reel pack methods, the leads may be trimmed to a shorter length than shown.
MATERIAL SPECIFICATIONS
Element: Copper-nickel alloy or nickel-chrome alloy,
depending on resistance value
Core: Woven fiberglass
Coating: Special high temperature silicone (CA4000 series
is not coated)
Terminals: Tin/lead electroplated copper (lead (Pb)-free will
be 100 % tin)
End Caps: Tin plated steel
Part Marking: CA0001 and CA0002 are printed with value
and tolerance
DERATING
GLOBAL
MODEL
DIMENSIONS in inches [millimeters]
A ± 0.031 [0.794] A’ (MAXIMUM) B ± 0.001 [0.025] C FIGURE
CA0001 0.400 [10.16] 0.460 [11.68] 0.032 [0.813] 0.170 maximum [4.32 maximum] 2
CA0002 0.570 [14.48] 0.630 [16.00] 0.032 [0.813] 0.170 maximum [4.32 maximum] 2
CA4050 0.500 [12.70] 0.594 [15.09] 0.032 [0.813] 0.140 ± 0.031 [3.56 ± 0.794] 1
CA4055 0.550 [13.97] 0.644 [16.36] 0.032 [0.813] 0.140 ± 0.031 [3.56 ± 0.794] 1
CA4060 0.600 [15.24] 0.694 [17.63] 0.032 [0.813] 0.140 ± 0.031 [3.56 ± 0.794] 1
CA4070 0.700 [17.78] 0.794 [20.17] 0.032 [0.813] 0.140 ± 0.031 [3.56 ± 0.794] 1
CA4080 0.800 [20.32] 0.894 [22.71] 0.032 [0.813] 0.140 ± 0.031 [3.56 ± 0.794] 1
CA4090 0.900 [22.86] 0.994 [25.25] 0.032 [0.813] 0.140 ± 0.031 [3.56 ± 0.794] 1
CA4100 1.00 [25.40] 1.094 [27.79] 0.032 [0.813] 0.140 ± 0.031 [3.56 ± 0.794] 1
CA4150 1.50 [38.10] 1.594 [40.49] 0.032 [0.813] 0.140 ± 0.031 [3.56 ± 0.794] 1
CA4200 2.00 [50.80] 2.094 [53.19] 0.032 [0.813] 0.140 ± 0.031 [3.56 ± 0.794] 1
CA4220 2.20 [55.88] 2.294 [58.27] 0.032 [0.813] 0.140 ± 0.031 [3.56 ± 0.794] 1
CA5050 0.500 [12.70] 0.625 [15.88] 0.036 [0.914] 0.170 ± 0.031 [4.32 ± 0.794] 2
CA5055 0.550 [13.97] 0.675 [17.15] 0.036 [0.914] 0.170 ± 0.031 [4.32 ± 0.794] 2
CA5060 0.600 [15.24] 0.725 [18.42] 0.036 [0.914] 0.170 ± 0.031 [4.32 ± 0.794] 2
CA5070 0.700 [17.78] 0.825 [20.96] 0.036 [0.914] 0.170 ± 0.031 [4.32 ± 0.794] 2
CA5080 0.800 [20.32] 0.925 [23.50] 0.036 [0.914] 0.170 ± 0.031 [4.32 ± 0.794] 2
CA5090 0.900 [22.86] 1.025 [26.04] 0.036 [0.914] 0.170 ± 0.031 [4.32 ± 0.794] 2
CA5100 1.00 [25.40] 1.125 [28.58] 0.036 [0.914] 0.170 ± 0.031 [4.32 ± 0.794] 2
CA5150 1.50 [38.10] 1.625 [41.28] 0.036 [0.914] 0.170 ± 0.031 [4.32 ± 0.794] 2
CA5200 2.00 [50.80] 2.125 [53.98] 0.036 [0.914] 0.170 ± 0.031 [4.32 ± 0.794] 2
CA5220 2.20 [55.88] 2.325 [59.06] 0.036 [0.914] 0.170 ± 0.031 [4.32 ± 0.794] 2
Figure 2 A
'
A
B
C
C
Figure 1 B
A'
A
[1.625 ± 0.125]
(1)
41.28 ± 3.15
[1.625 ± 0.125]
(1)
41.28 ± 3.15
AMBIENT TEMPERATURE IN °C
RATED POWER IN %
- 65 - 25 75 125 175 225 275
25
0
20
40
60
80
120
100
PERFORMANCE
TEST CONDITIONS OF TEST TEST LIMITS (EIA RS-344)
Thermal Shock - 55 °C to + 275 °C, 5 cycles, 30 min dwell time ± (5.0 % + 0.05 ) R
Short Time Overload 5 x rated power for 5 s ± (4.0 % + 0.05 ) R
Dielectric Withstanding Voltage 600 VAC for 1 min (CA0001, CA0002 and CA5xxx only) ± (2.0 % + 0.05 ) R
Low Temperature Storage - 65 °C, full rated working voltage for 45 min ± (3.0 % + 0.05 ) R
Humidity 75 °C, 90 % to 100 % RH, 240 h ± (5.0 % + 0.05 ) R
Load Life 1000 h at rated power, + 25 °C, 1.5 h “ON”, 0.5 h “OFF” ± (10.0 % + 0.05 ) R
Terminal Strength 10 pounds for 30 s; body twisted about axis, 3 x 360° rotations ± (2.0 % + 0.05 ) R
Resistance to Solder Heat Terminal immersed 3.5 s in molten solder at 1/8" to 3/16" from body ± (4.0 % + 0.05 ) R
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED