Vishay Dale 的 CA Series High Volume 规格书
VISHAY.
®
,,;;..J’/ 7 77 7’ " " V RoHS
/7,/ 3’), , commm
www.vi5hay.com/doc?99912 FREE
GREEN
5.2m).
ww2areswstors@wshay.com
www.v\shay,com/doc?91000
CA High Volume
www.vishay.com Vishay Dale
End of Life July 2020
Revision: 05-Feb-2020 1Document Number: 30114
For technical questions, contact: ww2aresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Wirewound Resistors, Commercial Power, Axial Lead
FEATURES
• High performance for low cost
• Auto insertable
• High temperature coating for environmental
protection
• Material categorization:
for definitions of compliance please see
www.vishay.com/doc?99912
APPLICATIONS
Kitchen appliances:
• Percolators, blenders, mixers, ranges, toasters, deep
fryers
Entertainment and consumer devices:
• Radios, televisions
• Computers and power supplies
Note
(1) E24 decade values are available, although others may be available upon request
STANDARD ELECTRICAL SPECIFICATIONS
GLOBAL MODEL
POWER RATING
P25 °C
W
RESISTANCE RANGE (1)
TOLERANCE
± %
WEIGHT
(typical)
g
CA0001 1.0 0.1 to 1K 5, 10 0.65
CA0002 2.0 0.1 to 1K 5, 10 0.80
TECHNICAL SPECIFICATIONS
PARAMETER UNIT CA HIGH VOLUME RESISTOR CHARACTERISTICS
Temperature Coefficient ppm/°C ± 350
Short Time Overload - 5 x rated power for 5 s
Maximum Working Voltage V (P x R)1/2
Dielectric Withstanding Voltage VAC 350
Operating Temperature Range °C -65 to +275
Terminal Strength (Minimum) lb 10
GLOBAL PART NUMBER INFORMATION
Global Part Numbering Example: CA000150R00JE66
GLOBAL MODEL VALUE TOLERANCE PACKAGING SPECIAL
(See Standard Electrical
Specifications table /
Global Model column
for options)
R = decimal
K = thousand
R1500 = 0.15
1K000 = 1000
J = ± 5.0 %
K = ± 10.0 %
E66 = lead (Pb)-free, tape/reel (Dash number)
(Up to 3 digits)
From 1 to 999 as
applicable
0015 R000A0 JE6C 6
VISHAY.
ww2areswstors@wshay.com
www.v\shay,com/doc?91000
CA High Volume
www.vishay.com Vishay Dale
End of Life July 2020
Revision: 05-Feb-2020 2Document Number: 30114
For technical questions, contact: ww2aresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DIMENSIONS
MATERIAL SPECIFICATIONS
Element: copper-nickel alloy or nickel-chrome alloy,
depending on resistance value
Core: ceramic
Coating: special high temperature material
Terminals: tin plated copper
End Caps: tin plated steel
Part Marking: E24 color bands
DERATING
LL
LLD
D
GLOBAL
MODEL
DIMENSIONS in inches [millimeters]
L
± 0.040
[1.0]
D
± 0.020
[0.5]
LD
± 0.002
[0.05]
LL
± 0.079
[2.0]
CA0001 0.354
[9]
0.138
[3.5]
0.024
[0.6]
1.024
[26]
CA0002 0.453
[11.5]
0.177
[4.5]
0.031
[0.8]
1.378
[35]
RATED POWER IN %
AMBIENT TEMPERATURE IN °C
25
0
20
40
60
80
100
120
-55 75 275-25 175 225
125
PERFORMANCE
TEST CONDITIONS OF TEST TEST LIMITS
Thermal Shock -55 °C to +275 °C, 5 cycles, 30 min dwell time ± (5.0 % + 0.05 ) R
Short Time Overload 5 x rated power for 5 s ± (1.0 % + 0.05 ) R
Dielectric Withstanding
Voltage 350 VAC for 1 min ± (2.0 % + 0.05 ) R
Low Temperature Operation -65 °C, full rated working voltage for 45 min ± (3.0 % + 0.05 ) R
Humidity 75 °C, 90 % - 100 % RH, 240 h ± (5.0 % + 0.05 ) R
Load Life 1000 h at rated power, +25 °C, 1.5 h “ON”, 0.5 h “OFF” ± (5.0 % + 0.05 ) R
Terminal Strength 10 pounds for 30 s; body twisted about axis, 3 x 360° rotations ± (2.0 % + 0.05 ) R
Resistance to Solder Heat Terminal immersed 3.5 s in molten solder at 1/8" to 3/16" from body ± (1.0 % + 0.05 ) R
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED