Vishay Dale 的 CP Series 规格书
VISHAY.
®
/‘ R.
cowum
mmasu
FHEE
www ' hay om/do 99912 9%
‘—‘M1...
CF0002 2 0.1 IO 1K 100 ‘0 30K 5110 2.0
CF0002.3 2 0.1IO1K 100 ‘0 30K 5110 2.2
CFOOOS 3 0.1 IO 2K 150 ‘0 33K 5110 3.4
CFOOOS . 3 3 0.1IO 2K 150 ‘0 33K 5110 3.5
CF0005 5 01 to 2.4K 150 to 50K 5.10 4.8
CF0005 . 3 5 0110 2.4K 150 (0 50K 5110 5.0
CF0007 7 01 IO 7K , 5110 6.8
CF0007 . 3 7 01IO 7K , 5110 7.0
CF0010 10 0.1(011K , 5110 9.5
CF0010.3 10 0.1(011K , 5110 9.9
CF0015 15 0.1(011K , 5110 15.5
CF0015.3 15 0.1(011K , 5110 17.4
CF0020 20 0.1(016K , 5110 22.5
CF0020 . 3 20 0.1(016K , 5110 23.6
CF0022 22 0.1(016K , 5110 24.5
CF0022 . 3 22 0.1(016K , 5110 25.3
CF0025 25 0.1(016K , 5110 37.0
H
1 CP-5-3 1 1 15 n 1 1 5 % 1 1 E14 1
1 1 1 1 1 1 1 1
ww23res1smrs@v1shay.com
www 1shay com/do 91000
CP
www.vishay.com Vishay Dale
Revision: 10-Nov-15 1Document Number: 30213
For technical questions, contact: ww2aresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Wirewound/Metal Oxide Resistors, Commercial Power, Axial Lead
FEATURES
• High performance for low cost
• Meets or exceeds requirements of EIA
Standard RS-344
• High power to size ratio
• Ceramic cases are available with circuit board
stand-offs (designated with a -3 model ending)
• Special inorganic potting compound and
ceramic case provide high thermal conductivity
in a fireproof package
• Material categorization:
for definitions of compliance please see
www.vishay.com/doc?99912
Note
(1) To specifically order a Wirewound sub-assembly for resistance values that overlap between the Wirewound and Metal Oxide technologies,
the model will be a CPxxxx...85 for standard body and CPxxxx...91 for body with stand-offs. To specifically order a Metal Oxide
sub-assembly for resistance values that overlap between the Wirewound and Metal Oxide technologies, the model will be a CPxxxx...100
for a standard body and CPxxxx...101 for body with stand-offs. If no dash type is specified, either technology may be supplied.
Note
• Wirewound CP resistors can reliably function as a fuse and as a resistor. Such components involve compromise between fusing and resistive
functions; therefore, each design should be tailored to the application to ensure optimum performance. Contact factory by using the e-mail
address at the bottom of this page for design assistance.
Available
Available
Available
STANDARD ELECTRICAL SPECIFICATIONS
GLOBAL MODEL
POWER RATING
P40 °C
W
RESISTANCE RANGE Ω
WIREWOUND (1)
RESISTANCE RANGE Ω
METAL OXIDE (1)
TOLERANCE
± %
WEIGHT
(typical)
g
CP0002 2 0.1 to 1K 100 to 30K 5, 10 2.0
CP0002...3 2 0.1 to 1K 100 to 30K 5, 10 2.2
CP0003 3 0.1 to 2K 150 to 33K 5, 10 3.4
CP0003...3 3 0.1 to 2K 150 to 33K 5, 10 3.6
CP0005 5 0.1 to 2.4K 150 to 50K 5, 10 4.8
CP0005...3 5 0.1 to 2.4K 150 to 50K 5, 10 5.0
CP0007 7 0.1 to 7K - 5, 10 6.8
CP0007...3 7 0.1 to 7K - 5, 10 7.0
CP0010 10 0.1 to 11K - 5, 10 9.5
CP0010...3 10 0.1 to 11K - 5, 10 9.9
CP0015 15 0.1 to 11K - 5, 10 16.8
CP0015...3 15 0.1 to 11K - 5, 10 17.4
CP0020 20 0.1 to 16K - 5, 10 22.8
CP0020...3 20 0.1 to 16K - 5, 10 23.6
CP0022 22 0.1 to 16K - 5, 10 24.5
CP0022...3 22 0.1 to 16K - 5, 10 25.3
CP0025 25 0.1 to 16K - 5, 10 37.0
TECHNICAL SPECIFICATIONS
PARAMETER UNIT WIREWOUND CHARACTERISTICS METAL OXIDE CHARACTERISTICS
Temperature Coefficient ppm/°C ± 300 1 Ω and above; ± 600 below 1 Ω± 300 (CP0002 to CP0005)
Short Time Overload - 5 x rated power for 5 s 5 x rated power for 5 s
Terminal Strength lb 10 minimum 10 minimum
Operating Temperature Range °C -65 to +275 -65 to +225
Dielectric Withstanding Voltage VAC 1000 1000
Maximum Working Voltage V (P x R)1/2 (P x R)1/2
GLOBAL PART NUMBER INFORMATION
Global Part Numbering example: CP000515R00JE143
GLOBAL MODEL VALUE TOLERANCE PACKAGING SPECIAL
(See Standard Electrical
Specifications Global
Model column for
options)
R = Decimal
K = Thousand
R1500 = 0.15 Ω
1K500 = 1500 Ω
J = ± 5.0 %
K = ± 10.0 %
E14 = Lead (Pb)-free bulk pack
E31 = Lead (Pb)-free four layer bulk pack
(Dash Number)
(up to 3 digits)
From 1 to 999
as applicable
B14 = Bulk pack
B31 = Four layer bulk pack
Historical Part Numbering example: CP-5-3 15 Ω 5 % B14
CP-5-3 15 Ω5 % B14
HISTORICAL MODEL RESISTANCE VALUE TOLERANCE CODE PACKAGING
P000515R00JE14C 3
VISHAY.
DERATING
\
\
Mexal Oxide
Wivewnund
o——————————7
ww2areswstors@wshay.com
www.v\shay,com/doc?91000
CP
www.vishay.com Vishay Dale
Revision: 10-Nov-15 2Document Number: 30213
For technical questions, contact: ww2aresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DIMENSIONS in inches [millimeters]
Notes
(1) Potting compound may extend outside of ceramic case up to 0.060 [1.52] maximum per side.
(2) Dimensions for the metal oxide are: A = 2.360 [59.94], B = 0.570 [14.48], C = 0.530 [13.46], E = 0.032 [0.813], F = 1.000 [25.40]
MATERIAL SPECIFICATIONS
Element: Wirewound = Copper-nickel alloy or
nickel-chrome alloy, depending on resistance value
Metal Oxide = High temperature fired metal oxide film
Core: Wirewound = Woven fiberglass
Metal Oxide = Alumina ceramic
Body: Steatite ceramic case with inorganic potting
compound
End Caps: Tin plated steel
Terminals: Tinned copper
Part Marking: DALE, model, wattage, value, tolerance, date
code
DERATING
GLOBAL
MODEL
DIMENSIONS in inches [millimeters]
A (1)
± 0.031
[0.794]
B
± 0.031
[0.794]
C
± 0.031
[0.794]
D
± 0.031
[0.794]
E
± 0.001 [0.025]
F
WIREWOUND
± 0.125 [3.175]
METAL OXIDE
MINIMUMWIREWOUND METAL OXIDE
CP0002 0.688 [17.46] 0.250 [6.35] 0.250 [6.35] - 0.032 [0.813] 0.0236 [0.600] 1.500 [38.10] 0.750 [19.05]
CP0002...3 0.688 [17.46] 0.250 [6.35] 0.250 [6.35] 0.313 [7.94] 0.032 [0.813] 0.0236 [0.600] 1.500 [38.10] 0.750 [19.05]
CP0003 0.875 [22.22] 0.313 [7.94] 0.313 [7.94] - 0.036 [0.914] 0.032 [0.813] 1.500 [38.10] 1.000 [25.40]
CP0003...3 0.875 [22.22] 0.313 [7.94] 0.313 [7.94] 0.375 [9.52] 0.036 [0.914] 0.032 [0.813] 1.500 [38.10] 1.000 [25.40]
CP0005 0.875 [22.22] 0.375 [9.52] 0.344 [8.73] - 0.036 [0.914] 0.032 [0.813] 1.500 [38.10] 1.000 [25.40]
CP0005...3 0.875 [22.22] 0.375 [9.52] 0.344 [8.73] 0.406 [10.32] 0.036 [0.914] 0.032 [0.813] 1.500 [38.10] 1.000 [25.40]
CP0007 1.391 [35.32] 0.375 [9.52] 0.344 [8.73] - 0.036 [0.914] - 1.500 [38.10] -
CP0007...3 1.391 [35.32] 0.375 [9.52] 0.344 [8.73] 0.469 [11.91] 0.036 [0.914] - 1.500 [38.10] -
CP0010 1.875 [47.62] 0.375 [9.52] 0.344 [8.73] - 0.036 [0.914] - 1.500 [38.10] -
CP0010...3 1.875 [47.62] 0.375 [9.52] 0.344 [8.73] 0.469 [11.91] 0.036 [0.914] - 1.500 [38.10] -
CP0015 1.875 [47.62] 0.500 [12.70] 0.500 [12.70] - 0.036 [0.914] - 1.500 [38.10] -
CP0015...3 1.875 [47.62] 0.500 [12.70] 0.500 [12.70] 0.625 [15.87] 0.036 [0.914] - 1.500 [38.10] -
CP0020 (2) 2.500 [63.50] 0.500 [12.70] 0.500 [12.70] - 0.036 [0.914] - 1.500 [38.10] -
CP0020...3 2.500 [63.50] 0.500 [12.70] 0.500 [12.70] 0.625 [15.87] 0.036 [0.914] - 1.500 [38.10] -
CP0022 2.500 [63.50] 0.500 [12.70] 0.500 [12.70] - 0.036 [0.914] - 1.500 [38.10] -
CP0022...3 2.500 [63.50] 0.500 [12.70] 0.500 [12.70] 0.625 [15.87] 0.036 [0.914] - 1.500 [38.10] -
CP0025 2.500 [63.50] 0.625 [15.87] 0.625 [15.87] - 0.040 [1.016] - 1.500 [38.10] -
CPxxxx...3
F
typical A
C
B
D
E
CPxxxx
F
typical
EB
C
A
0.125
[3.18]
typical
RATED POWER IN %
AMBIENT TEMPERATURE IN °C
0
20
40
60
80
100
120
- 55 75 275- 25 175 225
125
25
40
Wirewound
Metal Oxide
PERFORMANCE
TEST CONDITIONS OF TEST TEST LIMITS (EIA-344)
Thermal Shock -55 °C to +275 °C (+225 °C for Metal Oxide), 5 cycles, 30 min dwell time ± (5.0 % + 0.05 Ω) ΔR
Short Time Overload 5 x rated power for 5 s ± (4.0 % + 0.05 Ω) ΔR
Dielectric Withstanding Voltage 1000 VRMS, for 1 min ± (2.0 % + 0.05 Ω) ΔR
Low Temperature Storage -65 °C, full rated working voltage for 45 min ± (3.0 % + 0.05 Ω) ΔR
Humidity 75 °C, 90 % to 100 % RH, 240 h ± (5.0 % + 0.05 Ω) ΔR
Load Life 1000 h at rated power, + 25 °C, 1.5 h “ON”, 0.5 h “OFF” ± (10.0 % + 0.05 Ω) ΔR
Terminal Strength 5 pounds for 30 s; body twisted about axis, 3 x 360° rotations ± (2.0 % + 0.05 Ω) ΔR
Resistance to Solder Heat Terminal immersed 3.5 s in molten solder at 1/8" to 3/16" from body ± (4.0 % + 0.05 Ω) ΔR
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED