Flambeau Inc. 的 50330 规格书
WF—Iambeau
INDUSTRIAL PRDDUCTSG PACKAGING SflLUTIflIIS
m
CARRYING CASES
Infinity 14" (FV 4)
Catalog #: 50330
Description
The Infinity case is an attractive option for product protection and is easily customized with
engraving, printing, labeling, die-cut foam, custom colors and in-mold labeling and
decorating. Constructed of high-density polyethylene (HDPE), the Infinity case resists most
chemicals and gasoline. The case offers a natural dust seal and double-wall protection in
the lid and base that automatically creates an interior impact barrier for crush
resistance. A dual latch system provides easy latching for security, even in harsh
conditions. Interior Dimensions: 11 1/2" x 8 1/2" x 3 3/16" (29.2 x 21.6 x 8.1 cm),
Exterior Dimensions: 14" x 10 1/2" x 5" (35.56 x 26.67 x 12.70 cm). Interior Depth:
Lid: 1 7/8", Base: 2 3/8" (6.03 cm). Logo area is (L x W) 5 x 2 inches.
Specifications
Catalog # 50330
Stock Number 50330
My Case Builder IDFV4
Division Code 618
Style FV 4
Compartments 1
Color Black
Material Polyethylene (HDPE)
(S) Inside Overall: 11 1/2" x 8 1/2" x 3 3/16"
(M) Inside Overall: 29.21 x 21.59 x 8.10 cm
(S) Outside Overall: 14" x 10 1/2" x 4"
(M) Outside Overall: 35.56 x 26.67 x 10.16 cm
(S) Outside Length: 14.00000
(S) Outside Width: 10.00000
(S) Outside Depth: 4.00000
(M) Outside Length: 35.56000
(M) Outside Width: 26.67000
(M) Outside Depth: 10.16000
(S) Inside Length: 8.50000
(S) Inside Width: 11.50000
(S) Inside Depth: 3.18750
(M) Inside Length: 21.59000
(M) Inside Width: 29.21000
(M) Inside Depth: 8.10000
Accessories: 1059|1062