Flambeau Inc. 的 50410F 规格书
3F—Iambeau
INDUSTRIAL FRDDUCTSG PACKAGING SflLlITIIIIIS
CARRYING CASES
INFINITY 17 (FW 4-1/2)-with Convoluted Foam Lid & Flat Foam Base
Catalog #: 50410F
Description
The Infinity case is an attractive option for product protection and is easily customized with
engraving, printing, labeling, die-cut foam, custom colors and in-mold labeling and decorating. Constructed
of high-density polyethylene (HDPE), the Infinity case resists most chemicals and gasoline. The case offers a natural dust
seal and double-wall protection in the lid and base that automatically creates an interior impact barrier for crush resistance.
A dual latch system provides easy latching for security, even in harsh conditions. Interior Dimensions: 14 3/8" x 10" x 3 7/16"
(36.51 x 25.40 x 8.73 cm), Exterior Dimensions: 17" x 14 1/2" x 4 1/2" (43.18 x 36.83 x 11.43 cm). Interior Depth: Lid: 1 1/4"
(3.18), Base: 2 3/16 (5.56 cm). Logo area is (L x W) 5 x 2 inches.
Specifications
Catalog # 50410F
Stock Number 50410
Style FW 4 1/2
Compartments 1
Color Black
Material Polyethylene (HDPE)
(S) Inside Overall: 14 3/8" x 10" x 3 7/16"
(M) Inside Overall: 36.51 x 25.40 x 8.73 cm
(S) Outside Overall: 17" x 14 1/2" x 4 1/2"
(M) Outside Overall: 43.18 x 36.83 x 11.43 cm
(S) Outside Length: 0.00000
(S) Outside Width: 0.00000
(S) Outside Depth: 0.00000
(M) Outside Length: 0.00000
(M) Outside Width: 0.00000
(M) Outside Depth: 0.00000
(S) Inside Length: 10.00000
(S) Inside Width: 14.37500
(S) Inside Depth: 3.43750
(M) Inside Length: 0.00000
(M) Inside Width: 0.00000
(M) Inside Depth: 0.00000
Accessories: 1070|1063|1077