Chip Quik Inc. 的 ADAPT_COMBO 规格书
I
(“ii/"9195519,¢k
Datasheet revision 1.0 www.Proto-Advantage.com
SMT Adapter Value Pack
Includes 5 adapter PCBs, one of each:
PCB3006-1 TQFP adapter (48, 64, 80, or 100 pin 0.5mm pitch compatible)
PCB3001-1 SOIC or SOP adapter (SOIC28W, SOIC28N, SOP28 compatible)
PCB3008-1 TSSOP14 to DIP14 adapter
PCB3005A1 SOIC8 to DIP8 adapter
PCB3007-1 SOT23-6 to DIP6 adapter
Pins not included, sold separately
Specifications
PCB construction: FR-4 UL94V-0
PCB operating temperature range: -40C to +130C
PCB reflow maximum temperature: +260C
1 © 2007-2016 Proto Advantage™
A
AD
DA
AP
PT
T_
_C
CO
OM
MB
BO
O