Samtec Inc. 的 QTH-yyy-yy-y-D-yyy Series Drawing 规格书
XXXFXXFXFDFXXX
aux mm mm
m a v mm mm 5mm mm mm. — m
(M 1580 P 287] 1590 [I 064} GIHGWTVDM mumrbw 1'46!er T715390” 1W [5 00] REF [USE LC'DE'IMO‘
412 2m [7 757] 2751 n m umomaxx umumrnw new“ TrTsswzrx m [a W: as; " [$58,123 E‘Qfé
[FOR 03 MPH JD
rAaLE 2 umzz M 7K POLVTMTDE FTLM(
Pos 1“ w M, o; comm mum EQEEAQE‘E‘ESTNZT
mu 733 m on] m [13 4s] xmoxs mum M 3 xx x35; fist [in
den 1575110 01] T 516 [35 AB] MMRU £80 004 [D ID] MA
mm, mm, mm a I§g9FENTSELH
42A) 315M847 0T] 3 BED [723 IV] D [SEE NOIE 15)
450 3 5351100 01] :5 E73 [98 ‘9! D VGP GU‘DE F03“
u xxxwg 0N En
D EEE 9353??”
T H 4
u = SEETABLE 5 gm ,H (SEW TOEKEAQEE“
PLAHNG SPECTHCAITON A ALA L ‘H'
7875 [20.003] (WP) —; 3 u T 3mm com TN coma AREA, 'R” éfifiNA‘xOQfiElPONN‘S
A NEW ON WT Mm us“ 0pm
29 El] SFCS @ TusEstxrxx F u VGXXVXX FT (SEE NOTE 7) mm 3nrmrDrxxrA
01m 500] T m wsgxgcnxgeom Txcomxmxsx, (NOWAWEW
mg m 0N N x mm mm (SE
571 [T 4 so] Tusmxx xx Txmxxxxu mxxxxwgo
s[5.97] H 30 comm commm [USEWJMWX
REF 3“ comm worxxxuxaxgw
W stx xx x a. IrvcxxrxerT Hm Ros xxx)
c 50 w 5mm com TN comm xxgx 4x m xm 0.x W
4 mg m 0N M (Ma Ros xxx W/r
(USE mxxxx c, maxxxxx} (N/A 0N Ens my
[39] REF :l :1 :l E :l :l :l (SEENOTEMJ
NOTE 12’ |:I |:I |:I |:I |:I |:I ROW SPECTFTCAHON
VD mum (USEQIHVEO
z. QTHHrzarxx DVXX
* f
4L7 .uoa[o 2] REF
.544 [15.4] REF <7 qthvbuvxxvdvxxva="" \="" "c"="" ref="" (qt="" 55:.003="" [35410.05]="" 1="" (see="" note="" t2)="" h="" sxxrxxrx="" (5="" (see="" table="" t)="" 3="" tn]="" ‘="" ©e—="" ilwwli="" (see="" note="" a)="" [menus]="" ref="" [see="" note="" m]="" [="" [see="" n="" j="" .015[0.4]="" ref="" q),oas[u.av]="" ref="" hg="" l="" 031[o,&]="" ref="" va="" augnment="" rtn="" option="" 280[="" ]="" (style="" rot="" &="" 702="" only]="" sec'hon="" "a'="" ‘a"="" eta:="" yxcrxmxx="" note="">7>
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
DO NOT
SCALE FROM
THIS PRINT
"C"
REF
.745
REF
18.9
"D"
REF
.038 0.95
REF
"A"
"A"
T-1G1-XX-X
QTH-30-XX-D-XX-A
FIG 1
-A: ALIGNMENT PIN OPTION
(STYLE -01 & -02 ONLY)
(QTH-090-01-X-D-A SHOWN)
"A"
.155
REF
3.9
(SEE NOTE 12)
.008
REF
0.2
.644
REF
16.4
.235 5.97
REF
=
.571 14.50
(TYP)
29 EQ SPCS @
.0197[.500]
.047
REF
1.19
.7875 20.003
(TYP)
02
01
C
QTH-XXX-XX-X-D-XXX
No OF POSITIONS
-030, -060, -090,
*-120, *-150 (PER ROW)
* (SEE NOTE 11)
ROW SPECIFICATION
-D: DOUBLE (USE QTH-30-XX-D-XX
& QTHH-30-XX-D-XX)
OPTION
PLATING SPECIFICATION
-F: 3 µ'' SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
(USE T-1SXX-XX-F & T-1GXX-XX-F) (SEE NOTE 7)
-L: 10 µ'' SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
(USE T-1SXX-XX-L & T-1GXX-XX-L)
-H: 30 µ'' GOLD IN CONTACT AREA,
3 µ'' GOLD ON TAIL
(USE T-1SXX-XX-H & T-1GXX-XX-G)
-C: 50 µ'' SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
(USE T-1SXX-XX-C, T-1GXX-XX-L)
LEAD STYLE
-01: .1680[4.267]
-02: .2861[7.264]
-03: .4043[10.269]
-04: .6001[15.246]
-05: .7181[18.240]
-06: .8361[21.237]
-07: .9542[24.237]
-08: 1.1511[29.238]
-09: .5224[13.269]
-10: .5618[14.269]
= SEE TABLE 6, SHT 3
-LC: LOCKING CLIPS
(USE LC-08-TM-01, SEE FIG 2, SHT 2))
-A: ALIGNMENT PINS
(USE QTH-30-XX-D-XX-A FOR -01 & -02)
(FOR -03 THRU -10 SEE TABLE 6, SHT 3)
-K: POLYIMIDE FILM (USE K-DOT-.276-.375-.005)
(AVAILABLE ON -01 THRU -04, -09 & -10 ONLY)
(SEE FIG 4, SHT 2)
-TR: TAPE & REEL (-090 POS MAX)
(-060 POS MAX W/ -GP OPTION)
(N/A ON -05 THRU -08)
(SEE FIG 12, SHT 6)
(SEE NOTE 15)
-GP: GUIDE POSTS
(AVAILABLE ON -01 & -02 ONLY)
(USE QTH-30-XX-D-XX-X-GP)
(SEE FIG 8, SHT 4)
-FL: FRICTION LOCKS (SEE FIG 9, SHT 4)
(NOT AVAILABLE WITH -GP)
-RT1: RETENTION OPTION (SEE FIG 10, SHT 5)
(ONLY AVAILABLE ON -01 LEAD STYLE)
(MUST USE -A OPTION)
(USE QTH-30-01-D-XX-A-RT1 & T-1R36-01-F)
(NOT AVAILABLE WITH -LC, -GP, OR -FL)
-L: LATCHING OPTION (SEE FIG 11, SHT 5)
(ONLY AVAILABLE ON -01 LEAD STYLE)
(USE QTH-30-01-D-XX-L)
(NOT AVAILABLE WITH -LC, -GP, -FL, OR -RT1)
(-060 POS MAX)
-FR: FULL REEL QTY. TAPE & REEL (-090 POS MAX)
(-060 POS MAX W/ -GP OPTION)
(N/A ON -05 THRU -08)
(SEE NOTE 16)
"B"
-
.002
+
.003
(SEE NOTE 5 & 8)
.098
REF
2.49
.015
REF
0.4
.031
REF
0.8
.280 7.11
.155
±.003
3.94
±0.08
(SEE NOTE 12)
SECTION "A"-"A"
C
[0.08]
[0.03]
T-1SXX-XX-X
(SEE TABLE 1)
(SEE NOTE 10)
C
C
SEE TABLE 3
(SEE NOTE 8)
.080 2.03
REF
.035 0.89
REF
C
(SEE NOTE 14)
SHEET OF
UNLESS OTHERWISE SPECIFIED,
DIMENSIONS ARE IN INCHES.
TOLERANCES ARE:
DECIMALS ANGLES
.XX:
.01[0.3] 2
.XXX:
.005[0.13]
.XXXX:
.0020[0.051]
MATERIAL:
.5mm DOUBLE ROW HS TERMINAL ASSEMBLY
BY:
QTH-XXX-XX-X-D-XXX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
DEAN P
09-14-2010
6
1
SHEET SCALE: 1.75:1
INSULATOR: LCP UL94V-0, COLOR: BLACK
TERMINAL & GROUND PLANE: PHOS BRONZE
F:\DWG\MISC\MKTG\QTH-XXX-XX-X-D-XXX-MKT.SLDDRW
NOTES:
1. REPRESENTS A CRITICAL DIMENSION.
2. MINIMUM PUSHOUT FORCE: 6 OZ FOR –01 & -02, 8 OZ FOR –03 THRU –10.
3. MINIMUM GROUND PLANE RETENTION: 1 LB.
4. PARTS TO BE MOLDED TO POSITION.
5. MAXIMUM VARIANCE OF .002 [0.05]. APPLIES TO SIGNAL OR GROUNDS
INDEPENDENT OF THE GROUND OR SIGNAL PINS RESPECTIVELY.
6. LEAD STYLES -03 THRU -10: TOP BODY (QTH) CANNOT HAVE -A OPTION.
7. -L PLATING CAN BE SUBSTITUTED FOR -F PLATING.
8. GROUND PLANE NOT TO BE INCLUDED IN COPLANARITY.
9. T-1R36 RETENTION TO BODY TO BE 1.0 LBF.
10. CUT OFF BURR NOT TO EXCEED .003 [0.08] IN ANY DIRECTION, BURR PLUS TAB
HEIGHT NOT TO EXCEED .006 [0.15].
11. FOR NEW APPLICATIONS REQUIRING THESE POSITIONS, PLEASE CONTACT SAMTEC
INTERCONNECT PROCESSING GROUP.
12. MAXIMUM PIN CAN EXTEND PAST WALL .003 [0.08]
13. AVAILABLE MATING WITH QSH-D-GP,BUT NOT AVAILABLE MATING WITH QSH-D-RA-GP OPTION.
14. GROUND PLANE TO BE .001±.001 ABOVE SEATING PLANE (MAX CONTACT COPLANARITY).
15. -TR OPTION ORDERS INVOLVING PARTIAL REEL QUANTITIES MAY BE PACKAGED ACCORDING TO
THE SAMTEC PACKAGING EFFICIENCY STANDARDS (SPES) FOUND ON WWW.SAMTEC.COM.
16. -FR OPTIONS WILL BE SHIPPED AT THE MAX QUANTITY PER REEL, BASED ON OPTIONS SELECTED.
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
REVISION BL
/ «z
<9 [1="" 0]]="" 1="" ul/="" hg="" 2="" f="" e="" h="" ‘="" u‘="" rlc="" locking="" cupopflon="" »0‘0[d‘25]="" ref="" 1*="" 7"="" 1-7="" [1="" 42]="" [qthvos’uvolxvdvlc="" shown="" "d”="" [same="" as="" hg="" lexceptasshowm="" 4="" [2="" 2]="" (see="" table="" 2,="" sht="" 1]="" qthhvbovxxvdvxxvaw="" [qwraoroznrxx="" (see="" noie="" s]="" q="" hg="" 3="" va,="" augnment="" pm="" oft‘dn="" man="" .0]="" (qihruvorusrerra="" shown’="" ref="" (same="" as="" hg="" 1‘="" except="" as="" shown]="" {smas="" rus="" thru="" m,="" see="" iable="" 515m="" 3)="" 7w="" ref="" oao[2.03]="" ref;-="" (see="" table="" 2,="" sht="" 1]="" l—="" taele="" 4="" table="" 5="" no="" or="" f05="" "r"="" ”s"="" stvle="" -1~'="" -lc.="" -a.="" -fl="" .5?="" .1111="" -l="" 4.0.="" -a.="" -fl="" -gp="" 4271="" -l="" m="" .173="" [4="" 39]="" mo="" 153="" [20="" no]="" 1="" 305113.151="" 1,433="" [36.="" 531="" see="" [23="" 0171="" 256="" [6.50]="" .515="" [131011="" 531="" [14="" 76]="" 31511991="" 472="" 29°="" [7="" 371="" mo="" 1w5="" [w="" m]="" z="" 093="" [53="" 15]="" 2="" 225="" [55="" 53]="" 1="" 593="" [43="" on}="" 660="" [16="" so]="" 905="" [23="" 07]="" 975="" [24="" 76]="" 709="" [1a="" 017]="" 433="" 409="" [1d="" 39]="" 091)="" 2:33="" [60="" 0|]="" 2="" eed[7315]="" 3013="" us="" 53]="" 2="" 481="" [53="" 00]="" 1043="" [23="" 50]="" 1="" 302="" [33="" 07]="" 1369="" [34="" 76]="" i="" 102="" [23="" 00]="" 04="" 605="" [15="" 37]="" 420="" 3,150="" [50="" 01]="" a="" 566="" [93.15]="" 3,301="" [95.53]="" 3="" 255="" [33="" 01]="" 1="" 437="" [3650]="" 1.596="" [43,071="" 1,762="" [44="" 76]="" 1.496="" [33.00]="" 09="" ,527="" [13139]="" 450="" 3933="" [1m="" 01="" 4455[1131s="" 4538="" [1155a="" was="" [10:1="" 01="" 13:11="" [as="" so]="" 2030="" [53="" 07]="" 215€[5476]="" 1390mm]="" jd="" 555="" [14.35]="" "r"="" ref="" -—©="" 3:020="" 051="" i="" 1="" [="" .020:="" 020[o.51:o,51]©="" mm="" “m“="" in:="" vrdvr‘eyazv="" ndye="" :1="" 1:.="" :1="" :1="" e="" :1="" 1:.="" 1:.="" e="" 1:.="" c,="" :1="" t="" —="" —="" 3-:4="" pfié="" i-e-e="" ”ww“,="" 1:.="" :1="" 1::="" 1:.="" 1:.="" :1="" 1::="" max?="" —="" —="" m="" y="" ""="" 2:115:11:="" “3="" 27"="" [70‘]="" :4="">9>
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
"R"
REF
"S"
±.020
[0.51]
.276 7.01
.020
±.020
0.51
±0.51
FIG 4
-K: POLYIMIDE FILM PAD OPTION
(USE K-DOT-.276-.375-.005)
C
C
"T"
.035
REF
0.89
"D"
REF
(SEE TABLE 2, SHT 1)
FIG 3
-A: ALIGNMENT PIN OPTION
(QTH-090-05-X-D-A SHOWN)
(SAME AS FIG 1, EXCEPT AS SHOWN)
(STYLES -03 THRU -09, SEE TABLE 6, SHT 3)
QTHH-30-XX-D-XX-A
QTH-30-02-D-XX (SEE NOTE 6)
.038 1.0
REF
.080 2.03
REF
C
L
.055 1.40
.010 0.25
REF
"D"
(SEE TABLE 2, SHT 1)
QTH-30-XX-D-XX
FIG 2
-LC LOCKING CLIP OPTION
(QTH-090-01-X-D-LC SHOWN)
(SAME AS FIG 1, EXCEPT AS SHOWN)
C
.0800 2.032
.056 1.42
REF
LC-08-TM-01
C
L
SHEET OF
.5mm DOUBLE ROW HS TERMINAL ASSEMBLY
BY:
QTH-XXX-XX-X-D-XXX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
DEAN P
09-14-2010
6
2
SHEET SCALE: 1.75:1
REVISION BL
F:\DWG\MISC\MKTG\QTH-XXX-XX-X-D-XXX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
TABLE 5
SEE "E" TOP aonv BO‘I'I'OM SPACER ao‘rrom SPACER MATED HEIGHT WITH
1251-1411
STYLE FKsuRE OVERALL HEIGHT GROUND PLANE TERM'NAL (SEE NOTE 6| 300v (-LC 0R NONE) EDDV (-Al
703 5 4043 [10.269] Tr1e1rosrx 115wa QTHrSflOZrDXX QTHNMLDXX Q‘erwmrDrxxA .433 [11.00] REF
414 5 sum [15.2A3’] T-1G1-D4-X T-1Sm—D4—X nTH-aooz-mx QTHHm-m-n-xx o‘rHH-ao-m-n-xx-A .630 [15.00] REF
705 e 7131 [1a 2417] 111317057X 1715mm“ umrauozmx QTHHJOMVDXX eermuwrxxA 74a [19 on] REF
-05 a 5351 [21.2571 T—1G1-DG-X T-1seo-nsx DTH-ao-DZ—D—XX orHH-au-oa-n-xx uTHH-ao-nz-D-xx-A .555 [2200] REF
3[o a] M -07 7 9542 [24.2371 T-1G17-D1-X T-1se1-21-x OTH-3002~D->0< owh-flo—m-dxx="" o‘mh-wnw-ma="" .964="" [24.99]="" ref="" deta1l="" ab="" e16="" .09="" 7="" 1="" 1511="" [29.2331="" t—1g17-02-x="" t-1se1-2-x="" uth-bo-oz—d—xx="" qthhau-m—d-xx="" o‘l'hh-csd—m—d-xx-a="" 1.191="" [30.0w]="" ref="" scale="" 8="" [0="" 5]="" -09="" 5="" 5224="" [13.269]="" mews-x="" t-1swmx="" oth-3002~d-="">0< omh-ao—m-ma="" omh-wn1-d-="">o<-a .551="" [14.00]="" ref="" +="" 3="" -1o="" 5="" 5515="" [14.2717]="" t—1g1-10-x="" t-1seo-1o-x="" uth-bo-oz—d—xx="" qthhau-m-d-xx="" omh-so-m-d-xx-a="" .591="" [1501]="" ref="" qthvbdvozvd'xx="" (see="" note="" a)\="" *="" [‘7="" 15510038941033]="" ©="" «i="" 1r1ssor=""><>< a1="" 1—="" .155:="" 003[="" ]="" ‘c”="" hséurxxvx="" [-7="" .155:.ous[3.94:0.03]©="" 1="" 1="" i="" l="" i1\ihhhh‘hhhhhhihhi="" hhhhhhhhh\ihhhh‘i-imhhhhmihhhhhhhi="" i="" l="" 05:01:13;="" e="" f="" um="" was="" 1="" .="" 1="" (see="" noie="" 5="" 1;="" 51="" l="" 3="" (see="" not="" .="" .="" .="" .="" .="" 1="" 1="" 1="" 1="" cf="" l="" ‘="" '="" 2[1="" ]="" twomu]="" qthh'o3o'd4'd'xx="" r="" 12="" hg="" 7="" h="" h="" sect‘on="" "dvd"="" @="" w="" scale="" i="" 25="" 1="" scale="" i="" 5="" 7’="" onfmrakn="" eta:=""> -a>
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
.278
REF
7.07
.010
REF
0.25
.118
REF
3.00
.055 1.40
"B"
"B"
FIG 5
(QTH-090-03-X-D-LC SHOWN)
(SAME AS FIG 1, EXCEPT AS SHOWN)
T-1G1-XX-X
QTHH-30-01-D-XX
QTH-30-02-D-XX (SEE NOTE 6)
C
.265
REF
6.73
.0800 2.032
C
L
"E"
-
.001
+
.003
(SEE NOTE 5 & 8)
.281 7.14
.037
REF
0.94
.155
±.003
3.94
±0.08
.053 1.33
'H'
SECTION "B"-"B"
T-1S60-XX-X
SEE NOTE 10
[0.08]
[0.03]
C
C
.432 10.97
REF
"C"
"C"
FIG 6
(QTH-090-05-X-D SHOWN)
(SAME AS FIG 5, EXCEPT AS SHOWN)
QTHH-30-03-D-XX
.600 15.24
REF
"D"
"D"
FIG 7
(QTH-090-07-X-D SHOWN)
(SAME AS FIG 5, EXCEPT AS SHOWN)
QTHH-030-04-D-XX
"E"
-
.001
+
.003
(SEE NOTE 5 & 8)
.155
±.003
3.94
±0.08
SECTION "C"-"C"
SCALE 1.25 : 1
T-1S60-XX-X
T-1G1-XX-X
C
SEE NOTE 10
[0.08]
[0.03]
C
"E"
-
.001
+
.003
(SEE NOTE 5 & 8)
.155
±.003
3.94
±0.08
SECTION "D"-"D"
SCALE 1.25 : 1
T-1S61-XX-X
T-1G17-XX-X
SEE NOTE 10
C
[0.08]
[0.03]
C
.003
MAX
0.08
TAB HEIGHT
.006
MAX BURR
0.15
+ TAB HEIGHT
DETAIL 'H'
SCALE 8 : 1
SHEET OF
.5mm DOUBLE ROW HS TERMINAL ASSEMBLY
BY:
QTH-XXX-XX-X-D-XXX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
DEAN P
09-14-2010
6
3
SHEET SCALE: 1:0.571429
REVISION BL
F:\DWG\MISC\MKTG\QTH-XXX-XX-X-D-XXX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
TABLE 1 TABLE a
POS "F" "G" STVLE "H" BODV
me [.305 [33.151 1.013 [25.721 01 3530 [9.220] o‘rHrsomrmoeerP
“50 2-093 [SS-‘5] 1-800 [4572] 02 4810 [12 217 QTH-30-02-D-XX-X-GP
490 2.880 [73.15] 2.588 [55.72]
420 3.658 [93.15] 3.375 [85.73]
.150 4.455 [113.15 4.153 [105.73]
“H“ 4.
- © “F“ REF ‘
. 33[5.9] t
REF
E Q
uuwuwuwuwwwwwwwuww uwuwuwuwwwwwwuwwmy uI7[mI7wwuwuwuwuwuwuwuw
SEE IABLE a
”G. REF ¢.[25[3 [a] REF
HG 8
(QTHVDVOVDMXVDVGP SHOWN)
(SAME AS HG ]. EXCEPT AS SHOWN]
[AVAILABLE ON 70] a 702 ONLY]
HHHHNHHHHHHHHHHHHHHHHHHHHHHHHH
.008 [0.20] «
REF
:1 |:| |:| 4i
%i mu 73] RE mm
:1 :I :I f ,o]5[0.38] REF 7: 0]5[0,38] REF
QIHVBOVXXVDVXXVXVFL
0]2[o,30] a
/_ REF
DETNL 'E'
’9’ SCALE [2 w
\ J 7 SCALE 1 2 I
2N0];
Eta:
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
"F"
REF
"G"
REF
.125
REF
3.18
FIG 8
(QTH-090-01-X-D-GP SHOWN)
(SAME AS FIG 1, EXCEPT AS SHOWN)
(AVAILABLE ON -01 & -02 ONLY)
SEE TABLE 8
C
L
C
"H"
.233 5.91
REF
.070
REF (TYP)
1.78
FIG 9
-FL: FRICTION LOCKS
(NOT AVAILABLE WITH -GP OPTION)
(SAME AS FIG 1, EXCEPT AS SHOWN)
QTH-30-XX-D-XX-X-FL
'E'
'F'
.008 0.20
REF
.015
REF
0.38
DETAIL 'E'
SCALE 12 : 1
.012 0.30
REF
.015
REF
0.38
DETAIL 'F'
SCALE 12 : 1
SHEET OF
.5mm DOUBLE ROW HS TERMINAL ASSEMBLY
BY:
QTH-XXX-XX-X-D-XXX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
DEAN P
09-14-2010
6
4
SHEET SCALE: 2:1
REVISION BL
F:\DWG\MISC\MKTG\QTH-XXX-XX-X-D-XXX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
TABLE 9
p03 .J" "K.
mo 1 438 [36 53] 1 129 [25 68]
uuvuuvwwuwwwwwwvwww uuwuwuwuwwuuwuwuwuww uI7uuwuwuwwwwuwuwuwuw ’060 2 225 [55 53] ‘ 9‘7 [45 58]
j 7090 a 013 [76 53] 2 704 [as 68]
QTHVSOVOWVDVXXVXVRU 7120 3 am [96 53] a 492 [as 68]
”J” REF 450 4 588 [116 54 4 279 [105 59]
©
© 1-— “K 004mm] 9[ ]
7 I90[4,33] (Q R
[254] REF V l
o[T.7a] T71R367017F12 PLCS) J Q) [ ]
REF HG IO
(QTHrovormrerrArRTT SHOWN’
(NOT AVAILABLE WTTH rLC, VGP‘ 0R VFL OFTTONSJ
(AVATLABLE ON 701 ONLY]
(SAME AS HG 1‘ EXCEPT AS SHOWN]
TABLE 1“
PCS ‘L' "M' 'N"
4130 906 [23.00] ,915 [23 24] ,854 [21 69]
7060 1 693 [43 00] 1 703 [43 24] 1 642 [A1 69]
mac 2 451 [as oo] 2 490 [as 25] 2 429 [61 7o]
r : NOT RELEASED]
[QTHraoroTrDrxer 4'2, [0 0]
F
J1 TA 1!:
TrTsavruTrxxx ’O‘OW‘ZS] 4.1? L .053 002[T35:005] L
WTrSérOH REF (NP)
(9 4-
rm»
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
"J"
REF
FIG 10
(QTH-090-01-X-D-A-RT1 SHOWN)
(NOT AVAILABLE WITH -LC, -GP, OR -FL OPTIONS)
(AVAILABLE ON -01 ONLY)
(SAME AS FIG 1, EXCEPT AS SHOWN)
C
L
QTH-30-01-D-XX-X-RT1
C
.190 4.83
.100
REF
2.54
.070 1.78
REF
"K"
±.004
[0.01]
T-1R36-01-F (2 PLCS)
C
C
.062
REF
1.57
.069 1.76
REF
"M"
.010 0.25
REF (TYP)
.053
±.002
1.35
±0.05
"N"
C
C
C
QTH-30-01-D-XX-L
WT-56-01-T
T-1S39-01-XXX
"L"
REF
FIG 11
L: LATCHING OPTION
(QTH-060-01-X-D-L SHOWN)
(AVAILABLE ON -01 LEAD STYLE ONLY)
(NOT AVAILABLE WITH -LC, -GP, -FL, OR -RT1 OPTIONS)
(SAME AS FIG 1, EXCEPT AS SHOWN)
.025
0.64
REF
.020 0.50
REF
C
L
(* = NOT RELEASED)
SHEET OF
.5mm DOUBLE ROW HS TERMINAL ASSEMBLY
BY:
QTH-XXX-XX-X-D-XXX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
DEAN P
09-14-2010
6
5
SHEET SCALE: 2:1
REVISION BL
F:\DWG\MISC\MKTG\QTH-XXX-XX-X-D-XXX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
OOOOOOOO
OOOOOOOO
W
M
FIG I?
Eta:
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
USER DIRECTION OF UNREELING
POCKET NOT DETAILED
"H" "H"
SECTION "H"-"H"
SCALE 1.5 : 1
FIG 12
-TR: TAPE & REEL
(QTH-090-01-X-D-LC-TR SHOWN)
(-090 POS MAX)
(-060 POS MAX W/-GP OPTION)
(N/A ON -05 THRU -08)
(SAME AS FIG 1, EXCEPT AS SHOWN)
SHEET OF
.5mm DOUBLE ROW HS TERMINAL ASSEMBLY
BY:
QTH-XXX-XX-X-D-XXX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
DEAN P
09-14-2010
6
6
SHEET SCALE: 1:1
REVISION BL
F:\DWG\MISC\MKTG\QTH-XXX-XX-X-D-XXX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322