Tripp Lite 的 U360-003-KM 规格书
TRIPP°LITE
3-Port Portable USB 3.0 SuperSpeed Hub with
Keyboard/Mouse Sharing and File Transfer
MODEL NUMBER: U360-003-KM
Allows you to transfer files and share a single keyboard and mouse between two Windows PCs, Macs
and/or OTG-compatible Android tablets and smartphones.
Description
The U360-003-KM 3-Port USB 3.0 SuperSpeed Hub does more than just connect USB peripherals to your
computer. Built-in software allows you to share files and a single keyboard/mouse between devices:
Two Windows personal computers (PC)
●
Two Macs
●
One PC and one Mac
●
One PC and one Android tablet or smartphone
●
One Mac and one Android tablet or smartphone
●
Just connect the built-in USB 3.0 cable to an available USB port on your Windows or Mac computer or
laptop. Connect up to three USB devices, such as a flash drive or external hard drive, to the top ports. To
transfer files from one device to another or share a keyboard and mouse with a second device, connect
the included USB cable to the hub’s SHARE port and an available USB port on another computer or On-
the-Go (OTG) Android device. A USB Micro-B OTG adapter is included for connecting to Android tablets
and smartphones.
The U360-003-KM supports USB 3.0 data transfer rates up to 5 Gbps—ten times faster than USB
2.0—and it’s backward compatible with previous USB generations. Not only can you use one
keyboard/mouse combination on two devices, you can also use the clipboard sharing feature to copy data
from one computer and paste it in another.
The U360-003-KM receives power through its USB connection, so no external power supply is required.
Highlights
Supports USB 3.0 data transfer
rates up to 5 Gbps
●
Copy and paste data between
devices
●
Compact design fits easily into
laptop bag
●
Share one keyboard/mouse
between devices
●
No external power supply
required
●
System Requirements
Windows 2000 SP3 and later
(except 8 RT)
●
Mac OS X 10.6 and later
●
Android 2.2 and later with OTG
compliance and Windroid Linker
app
●
Intel Pentium II or PowerPC G4
processor or higher
●
256MB RAM or higher
●
50MB hard drive space or
higher
●
USB 3.0 port needed to achieve
USB 3.0 speeds
●
Package Includes
U360-003-KM 3-Port USB 3.0
SuperSpeed Hub
●
USB 2.0 Type-A cable (M/M), 4
ft.
●
USB 2.0 Micro-B to Type-A
(M/F) OTG adapter
●
Owner’s manual
●
1 / 3
Specifications
Its compact design fits easily into a purse, backpack, briefcase or laptop bag for quick connection
anywhere.
Features
Connects to Another Computer or On-the-Go (OTG) Android Device
Share files between 2 electronic devices
●
Share a keyboard and mouse between 2 electronic devices
●
Share between 2 PCs, 2 Macs, PC and Mac, PC and OTG Android device, or Mac and OTG Android
device
●
Built-in software transfers files between devices
●
Clipboard sharing for copy/paste between computers
●
Excellent Speed and Versatile Performance
Connect up to 3 USB peripherals, such as flash drive or external hard drive
●
Supports USB 3.0 data transfer rates up to 5 Gbps—10x faster than USB 2.0
●
Backward compatible with previous USB generations
●
Supports 11 languages— English, Spanish, French, German, Italian, Russian, Simplified Chinese,
Traditional Chinese, Korean, Japanese, Portuguese
●
Take the Hub Anywhere
Bus-powered through USB connection—no external power supply needed
●
Compact design fits into purse, backpack, briefcase or laptop bag for travelling
●
OVERVIEW
UPC Code 037332190161
PHYSICAL
Shipping Dimensions (hwd / in.) 1.20 x 6.70 x 3.90
Shipping Dimensions (hwd / cm) 3.05 x 17.02 x 9.91
Shipping Weight (lbs.) 0.30
Shipping Weight (kg) 0.14
CONNECTIONS
Ports 3
Side A - Connector 1 USB 3.0 A (MALE)
Side B - Connector 1 (3) USB 3.0 A (FEMALE)
Side B - Connector 2 USB 3.0 A (FEMALE)
2 / 3
Z Tripp Lite
m WV 35m Sneefi
Cmcago, \L 50009 H
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
FEATURES & SPECIFICATIONS
Technology USB 3.0 (SuperSpeed); USB
WARRANTY
Product Warranty Period
(Worldwide) 3-year limited warranty
3 / 3