Tripp Lite 的 B119-004-UHD 规格书

TRIPP°LITE
4-Port HDMI Switch for Video and Audio, 4K x 2K
UHD @ 60 Hz (HDMI F/4xF) with Remote Control
MODEL NUMBER: B119-004-UHD
Connect 4 HDMI source devices, such as a Blu-ray™ player and DVR, to a single port on an HDMI
display and switch back and forth between them. Ideal for home entertainment systems, digital signs and
video presentations.
Description
The B119-004-UHD 4-Port HDMI Switch allows you to connect four HDMI source devices to one port on
an HDMI display and switch back and forth between them. For instance, you can connect a Blu-ray player,
video game system, computer and cable/satellite DVR to one HDMI port on a monitor, projector or TV. Or
you can connect up to four computers or media centers to a display for exhibiting digital signage or giving
presentations.
Connect your devices to the HDMI ports, and plug the included external power supply into an AC power
source. A red LED indicates the unit is receiving power, and green LEDs indicate connected HDMI inputs.
Switch between source devices using the unit’s Select button or the included remote control. When the
currently used device is powered off, the unit automatically switches to the next powered-on device.
The B119-004-UHD ensures top-quality performance with Ultra High Definition (UHD) video resolutions up
to 3840 x 2160 (4K x 2K) @ 60 Hz and 48-bit True Color (16 bits per channel), as well as DTS-HD, Dolby
TrueHD and 7.1-channel surround sound audio. It’s compatible with 3D, HDCP v2.2 and EDID. Plug-and-
play functionality requires no software or drivers to download and install.
Features
Connects 4 HDMI Devices to a Single HDMI Display
Ideal for home entertainment systems, digital signs and video presentations
Switch between source devices via button on unit or included remote control
Automatically switches to next available device when currently used device is powered off
Red LED indicates unit is receiving power from AC outlet
Highlights
Supports UHD video resolutions
up to 3840 x 2160 (4K x 2K)
Switch source devices using
button or included remote
control
Switches to next device when
current device is powered off
Supports DTS-HD, Dolby®
TrueHD and 7.1-channel
surround sound
Plug and play—no software or
drivers required
Package Includes
B119-004-UHD 4-Port HDMI
Switch
Remote control
External power supply (Input:
100–240V, 50/60 Hz, 0.4A;
Output: 5V, 2A)
Owner’s manual
1 / 4
TRIPP°LITE
Specifications
Green LEDs indicate connected HDMI inputs
Top-of-the-Line Audio and Video
Supports Ultra High Definition (UHD) video resolutions up to 3840 x 2160 (4K x 2K) @ 60 Hz
Supports 48-bit True Color (16 bits per channel)
Supports DTS-HD, Dolby TrueHD and 7.1-channel surround sound audio
Compatible with 3D, HDCP v2.2 and EDID
Sets Up in Seconds
Plug and play right from the box with no software or drivers needed
OVERVIEW
UPC Code 037332191342
INPUT
Voltage Compatibility (VAC) 100; 110; 120; 125; 127; 200; 208; 220; 230; 240
External Power Supply Input Specs
(V / Hz / A) 100-240V / 50/60Hz / 0.35A
External Power Supply Output
Specs (V / A) 5V / 2A
External Power Supply Cord Length
(ft.) 4
External Power Supply DC Barrel
Connector Specs OD: 5.5 x 2.1 x 10mm, Positive Pin, Negative Sleeve
External Power Supply Plug(s) NEMA 1-15P North America
External Power Supply Certifications CE; ETL; UL
Bus Powered No
USER INTERFACE, ALERTS & CONTROLS
LED Indicators Red (Power), Green (1, 2, 3, 4)
PHYSICAL
Color Black
Material of Construction Iron
Rackmountable No
Shipping Dimensions (hwd / cm) 7.62 x 13.21 x 18.03
Shipping Dimensions (hwd / in.) 3.00 x 5.20 x 7.10
2 / 4
TRIPP°LITE
Shipping Weight (kg) 0.45
Shipping Weight (lbs.) 1.00
Unit Dimensions (hwd / in.) 0.8 x 4.8 x 2
Unit Packaging Type Box
Unit Weight (kg) 0.15
Unit Weight (lbs.) 0.33
ENVIRONMENTAL
Operating Temperature Range 32 to 104 F (0 to 40 C)
Storage Temperature Range 14 to 176 F (-10 to 80 C)
BTUs 6 BTU/Hr
Power Consumption (Watts) 1.75
Operating Humidity Range 10% to 85 % RH, Non-Condensing
Storage Humidity Range 5% to 90% RH, Non-Condensing
CONNECTIONS
Ports 4
Side A - Connector 1 (4) HDMI (FEMALE)
Side B - Connector 1 HDMI (FEMALE)
FEATURES & SPECIFICATIONS
Port Selection Pushbutton
Max Supported Video Resolution 3840 x 2160 @ 60Hz
HDMI Specification 2.0
HDCP Specification 2.2
Audio Specification DTS-HD, Dolby TrueHD and 7.1 Channel Surround Sound
Driver Required No
Max Supported Color Depth 48-bit Deep Color
EDID Compatible Yes
3D Video Supported Yes
Consumer Electronics Control (CEC)
Supported Yes
Technology HDMI; IR
CERTIFICATIONS
Certifications Tested to CE, FCC, RoHS, REACH
WARRANTY
3 / 4
Tripp Lite NH WI}
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Product Warranty Period
(Worldwide) 3-year limited warranty
4 / 4