Aven Tools 的 Lead Free Solder Pots 规格书
Phone | 734.973.0099
Email | sales@aveninc.com aveninc.com
Aven Lead Free Solder Pots
The Aven Lead Free Solder Pots are ideal for tinning the
ends of stranded wire leads, pre-tinning small electrical
parts, re-tinning soldering iron tips and dip soldering small
circuit boards. The variable temperature heating element
liquifies solder quickly and provides excellent thermal
stability. The crucible is made from stainless steel with
titanium plating, featuring corrosion resistance and
prolonged service life. The Aven Lead Free Solder Pot is
suitable for melting solder, plastic, resin and more.
Available in 100W, 150W & 200W
LEAD FREE SOLDER POT 100W
ITEM # 17100-100
RATING POWER 100W
TEMPERATURE RANGE 200-400°C (392-752°F)
MELTING TIME 8 minutes
MAX SOLDER WEIGHT 250g (0.55 lbs.)
SOLDER POT SIZE 36mm (1.42”) diameter
WEIGHT 0.91kg (2 lbs.)
POT SOLDER CAPACITY 250g
LEAD FREE SOLDER POT 150W
ITEM # 17100-150
RATING POWER 150W
TEMPERATURE RANGE 200-400°C (392-752°F)
MELTING TIME 8 minutes
MAX SOLDER WEIGHT 500g (1.10 lbs.)
SOLDER POT SIZE 50mm (1.96”) diameter
WEIGHT 0.91kg (2 lbs.)
POT SOLDER CAPACITY 500g
LEAD FREE SOLDER POT 200W
1TEM # 17100-200
RATING POWER 200W
TEMPERATURE RANGE 200-400°C (392-752°F)
MELTING TIME 8 minutes
MAX SOLDER WEIGHT 800g (1.76 lbs.)
SOLDER POT SIZE 80mm (3.15”) diameter
WEIGHT 1.36kg (3 lbs.)
POT SOLDER CAPACITY 800g
Features
• Heating element liquifies solder quickly and provides excellent
thermal stability
• Crucible is made from stainless steel with titanium plating, featuring
corrosion resistance and prolonged service life
• Suitable for melting solder, plastic, resin and more
• Ideal for tinning ends of stranded wire leads, pre-tinning small
electrical parts and dip soldering small circuit boards