TE Connectivity Passive Product 的 RN73 Series 规格书

4. - - mun-cavity cccccc
Thin Film Precision Resistors
1773270 CIS WR 08/2016
Dimensions in
millimetres unless
otherwise specified
Dimensions Shown for
reference purposes only.
Specifications subject to
change
For Email, phone or live chat,
go to: www.te.com/help
Key Features
High precision -
TCR 5ppm/°C and
10ppm/°C
Tolerance down to 0.01%
Thin film (nichrome)
Terminal finish
electroplated 100% matte
Sn
Applications
Communications
Industrial Controls
Instrumentation
Medical
Type RN73 Series
The RN73 series is a high stability precision chip resistor range offering
various power dissipations relating to chip size, TCR's down to 5ppm/°C
and resistance tolerances to 0.01%. The resistor is produced with three
sputtered layers giving optimum performance. Values are restricted to
the E96 and E24 value grids. The RN73 has accurate and uniform
physical dimensions to facilitate placement.
Electrical Characteristics
Rated Power @ 70°C
0.063W
Resistance
Range Ω
Min
49R9
49R9
49R9
49R9
49R9
49R9
24R9
24R9
24R9
4R7
24R9
4R7
Max
20K
20K
20K
20K
20K
100K
60K
100K
60K
332K
60K
511K
Tolerance (%)
0.01
0.05
0.1
0.01
0.05
0.1
Code Letter
L
A
B
L
A
B
T.C.R. (PPM°C)
5
10
5
10
5
10
5
10
5
10
5
10
Code Letter
A
C
A
C
A
C
A
C
A
C
A
C
Selection Series
Max operating Voltage
Max. Overload voltage
50V
Operating Temp. range
-55 ~ +155°C
Insulation Resistance
(dry min.)
>9999MΩ
Stability
0.5%
-.' TE connaztmly change
Thin Film Precision Resistors
1773270 CIS WR 08/2016
Dimensions in
millimetres unless
otherwise specified
Dimensions Shown for
reference purposes only.
Specifications subject to
change
For Email, phone or live chat,
go to: www.te.com/help
0805
Rated Power @ 70°C
0.1W
Resistance
Range
Min
24R9
24R9
24R9
4R7
24R9
4R7
24R9
24R9
24R9
4R7
24R9
4R7
Max
150K
200K
150K
1M0
150K
1M0
300K
499K
300K
1M5
300K
1M5
Tolerance (%)
0.01
0.05
0.1
0.01
0.05
0.1
Code Letter
L
A
B
L
A
B
T.C.R. (PPM°C)
5
10
5
10
5
10
5
10
5
10
5
10
Code Letter
A
C
A
C
A
C
A
C
A
C
A
C
Selection Series
E24 & E96
Max operating Voltage
100V
Max. Overload voltage
200V
Operating Temp. range
-55 ~ +155°C
Insulation Resistance
(dry min.)
>9999MΩ
Stability
0.5%
1210
Rated Power @ 70°C
0.25W
Resistance
Range Ω
Min
24R9
24R9
24R9
4R7
24R9
4R7
24R9
24R9
24R9
4R7
24R9
4R7
Max
300K
499K
300K
1M0
300K
1M0
300K
499K
300K
1M0
300K
1M0
Tolerance (%)
0.01
0.05
0.1
0.01
0.05
0.1
Code Letter
L
A
B
L
A
B
T.C.R. (PPM°C)
5
10
5
10
5
10
5
10
5
10
5
10
Code Letter
A
C
A
C
A
C
A
C
A
C
A
C
Selection Series
E24 & E96
Max operating Voltage
150V
Max. Overload voltage
300V
Operating Temp. range
-55 ~ +155°C
Insulation Resistance
(dry min.)
>9999MΩ
Stability
2512
Rated Power @ 70°C
0.5W
Resistance
Range Ω
Min
24R9
24R9
24R9
4R7
24R9
4R7
Max
300K
499K
300K
1M0
300K
1M0
Tolerance (%)
0.01
0.05
0.1
Code Letter
L
A
B
T.C.R. (PPM°C)
5
10
5
10
5
10
Code Letter
A
C
A
C
A
C
Selection Series
E24 & E96
Max operating Voltage
150V
Max. Overload voltage
300V
Operating Temp. range
-55 ~ +155°C
Insulation Resistance
(dry min.)
>9999MΩ
Stability
0.5%
Operating Voltage=√P*R or Max. operating oltage listed aoe, hiheer is loer.
Oerload Voltage=.*√P*R or Max. oerload oltage listed aoe, hiheer is loer.
-.' TE connactlvfly ToL scum AR:u,us% AR:0.Z% ”ON" and u 5 hrs ”OFF“ hrs ”ON“ and 05 hrs ”OFF” (%) change
Thin Film Precision Resistors
1773270 CIS WR 08/2016
Dimensions in
millimetres unless
otherwise specified
Dimensions Shown for
reference purposes only.
Specifications subject to
change
For Email, phone or live chat,
go to: www.te.com/help
Environmental Characteristics
Item
Requirement
Test Method
Tol. .%
TOL. >0.05%
Temperature Coefficient
of Resistance (TCR)
As per TCRs specified in Electrical Characteristics
tables
MIL-STD-202 Method 304
+25/-55/+25/+125/+25°C
Short Time Overload
ΔR±0.05%
ΔR±0.2%
JIS-C-5201-1 5.5
RCWV*2.5 or Max. overload voltage
whichever is lower for 5 seconds
Insulation Resistance
>9999MΩ
MIL-STD-202 Method 302
Apply 100VDC for 1 minute
Endurance
ΔR±.%
ΔR±.%
MIL-STD-202 Method 108A
70±2°C, RCWV for 1000 hrs with 1.5 hrs
ONand . hrs OFF
>7kΩ ΔR±.%
Damp Heat with Load
ΔR±.%
ΔR±.%
MIL-STD-202 Method 103B
40±2°C, 90~95% R.H. RCWV for 1000 hrs
with 1.5 hrs ONand . hrs OFF
Bending Strength
ΔR±.%
ΔR±.%
JIS-C-5201-1 6.1.4
Bending amplitude 3 mm for 10 seconds
Solderability
95% min. coverage
MIL-STD-202 Method 208H
245±5°C for 3 seconds
Resistance to Soldering
Heat
ΔR±.%
ΔR±.%
MIL-STD-202 Method 210E
260±5°C for 10 seconds
Dielectric Withstand
Voltage
By Type
MIL-STD-202 Method 301
Max. overload voltage for 1 minute
Thermal Shock
ΔR±.%
ΔR±.%
MIL-STD-202 Method 107G
-55°C ~150°C, 100 cycles
Low Temperature
Operation
ΔR±.%
ΔR±.%
JIS-C-5201-1 7.1
1 hour, -65°C, followed by 45 minutes of
RCWV
High Temperature
Exposure
ΔR±0.5%
MIL-STD-202 Method 108
At 155°C for 1000 hours
Storage Temperature: 25±3°C; Humidity < 80%RH
Derating Curve
For resistors operated in ambient temperatures above 70°C, power rating must be derated in accordance with this
curve
0
20
40
60
80
100
020 40 60 80 100 120 140 160 180
Ambient Temperature()
Power ratio(%)
-.' TE connactlvfly change
Thin Film Precision Resistors
1773270 CIS WR 08/2016
Dimensions in
millimetres unless
otherwise specified
Dimensions Shown for
reference purposes only.
Specifications subject to
change
For Email, phone or live chat,
go to: www.te.com/help
Construction and dimensions
Alumina Substrate
Edge Electrode (NiCr)
Resistor Layer (NiCr)
Bottom Electrode (Ag)
Barrier Layer (Ni)
Overcoat (Epoxy)
Top Electrode ( Ag)
External Electrode (Sn)
Marking
Size
L (mm)
W (mm)
T (mm)
D1 (mm)
D2 (mm)
Weight (g)
(1000 Pcs.)
0402
1.00±0.05
0.50±0.05
0.30±0.05
0.20±0.10
0.20±0.10
0.54
0603
1.55±0.10
0.80±0.10
0.45±0.10
0.30±0.20
0.30±0.20
1.83
0805
2.00±0.15
1.25±0.15
0.55±0.10
0.30±0.20
0.40±0.20
4.71
1206
3.05±0.15
1.55±0.15
0.55±0.10
0.42±0.20
0.35±0.25
9.02
1210
3.10±0.15
2.40±0.15
0.55±0.10
0.40±0.20
0.55±0.25
10
2010
4.90±0.15
2.40±0.15
0.55±0.10
0.60±0.30
0.50±0.25
23.61
2512
6.30±0.15
3.10±0.15
0.55±0.10
0.60±0.30
0.50±0.25
38.06
Suggested PCB Layout Plan
Recommended Land Pattern
Size
A
B
C
0402
0.50
0.50
0.60±0.2
0603
0.80
1.00
0.90±0.2
0805
1.00
1.00
1.35±0.2
1206
2.00
1.15
1.70±0.2
1210
2.00
1.15
2.50±0.2
2010
3.60
1.40
2.50±0.2
2512
4.90
1.60
3.10±0.2
L
T
D1
D2
W
-.' TE connathly 100R(1UDD) (2.2km IDK (mm) 499K (499m) 100K (mom) 10° 10‘ 10S 105 10’ 10" 10'2 10'? change
Thin Film Precision Resistors
1773270 CIS WR 08/2016
Dimensions in
millimetres unless
otherwise specified
Dimensions Shown for
reference purposes only.
Specifications subject to
change
For Email, phone or live chat,
go to: www.te.com/help
Marking
Case sizes 0805 to 2512 IEC 4 Digit Marking:
Resistance
R Ω
2K2 .k
K k
99K 99k
K k
Code
1000
2201
1002
4992
1003
Case Size 0603 E24 3 digit marking Example 101 = 100R 102=1K0
E24
10
11
12
13
15
16
18
20
22
24
27
30
33
36
39
43
47
51
56
62
68
75
82
91
Case size 0603 E96 3 digit marking Examples 14C = 13K7 68B = 4K99 68X = 49R9
Code
E96
Code
E96
Code
E96
Code
E96
01
100
25
178
49
316
73
562
02
102
26
182
50
324
74
576
03
105
27
187
51
332
75
590
04
107
28
191
52
340
76
604
05
110
29
196
53
348
77
619
06
113
30
200
54
357
78
634
07
115
31
205
55
365
79
649
08
118
32
210
56
374
80
665
09
121
33
215
57
383
81
681
10
124
34
221
58
392
82
698
11
127
35
226
59
402
83
715
12
130
36
232
60
412
84
732
13
133
37
237
61
422
85
750
14
137
38
243
62
432
86
768
15
140
39
249
63
442
87
787
16
143
40
255
64
453
88
806
17
147
41
261
65
464
89
825
18
150
42
267
66
475
90
845
19
154
43
274
67
487
91
866
20
158
44
280
68
499
92
887
21
162
45
287
69
511
93
909
22
165
46
294
70
523
94
931
23
169
47
301
71
536
95
953
24
174
48
309
72
549
96
976
Code
A
B
C
D
E
F
G
H
X
Y
Z
Multiplier
⁰
10¹
10²
10³




⁻¹
⁻
⁻
NB For case size 0603 values other than E24 and E96 resistors will be supplied unmarked.
All resistors smaller than 0603 supplied unmarked.
-: TE connlcflflly T T Bottom ape up Tape (I) Do ’ u D , ” ”I” I I I E LP I” 7" I I I I I F I u 7 I I I I I I I I |.L| Regstur PI PI Pu drecuunmumeenng PaperTape | | P, :u as 42mg change
Thin Film Precision Resistors
1773270 CIS WR 08/2016
Dimensions in
millimetres unless
otherwise specified
Dimensions Shown for
reference purposes only.
Specifications subject to
change
For Email, phone or live chat,
go to: www.te.com/help
Packaging
Packing Quantity and Reel Specification
Size
ØA ±1.0
ØB ±1.0
ØC ±0.7
W ±1.0
T ±1.0
Paper Tape
Embossed Plastic Tape
0402
178.0
60.0
13.5
9.5
11.5
1000 / 5000
N/A
0603
0805
1206
1210
2010
13.5
15.5
N/A
4000
2512
Paper tape Specification
Size
A ±0.05
B ±0.05
W
±0.10
E
±0.05
F ±0.05
P
P
P ±.
ØD
T
0402
0.70
1.16
8.00
1.75
3.5
4.00 ±0.10
2.00
±0.05
2.00
1.55 ±0.05
0.40
±0.03
0603
1.10
1.90
4.00
±0.10
0.60
±0.03
0805
1.60
2.37
0.75
±0.05
1206
2.00
3.55
1210
2.75
3.40
4.00 ±0.05
1.60 ±0.10
-: TE conn-crlvny TF5 L4 / E}; E9 H || || ll [I || || \\ || || 1| [1 change
Thin Film Precision Resistors
1773270 CIS WR 08/2016
Dimensions in
millimetres unless
otherwise specified
Dimensions Shown for
reference purposes only.
Specifications subject to
change
For Email, phone or live chat,
go to: www.te.com/help
Peel force of top cover tape
The peel speed shall be about 300mm/min±5%
The peel force of top cover tape shall be between 8gf to 60gf
Embossed Plastic Tape Specifications
W
E
F
ψ D0
P1P2P0direction of unreeling
A
B
Top Tape
Resistor
Emboss Tape
T
ψ D1 1.4Min.
Type
A
B
W
E
F
P0
P1
P2
ØD0
T
2010
2.85±0.10
5.45±0.10
12.0±0.10
1.75±0.10
5.5±0.05
4.00±0.05
4.00±0.10
2.00±0.05
1.50+0.10
1.00±0.20
2512
3.40±0.10
6.65±0.10
12.0±0.10
1.75±0.10
5.5±0.05
4.00±0.05
4.00±0.10
2.00±0.05
1.50+0.10
1.00±0.20
Peel force of top cover tape
The peel speed shall be about 300mm/min±5%
The peel force of top cover tape shall be between 20gf to 80g
-: TE manner/vim - I’m-hum 905.4211: mum; mums Hum-n cl mm mm. mom-3 um- L. (is) "ZIP to mwm H Yvynmmnmm w.) mnmumu \m-y mum: at an eye“: .nmm mu. Tile Km.) flflflflfl change
Thin Film Precision Resistors
1773270 CIS WR 08/2016
Dimensions in
millimetres unless
otherwise specified
Dimensions Shown for
reference purposes only.
Specifications subject to
change
For Email, phone or live chat,
go to: www.te.com/help
Reel dimension (mm)
Qty / Reel
A ±0.5
B ±0.5
C ±0.5
D ±1
M ±2
W ±1
2000
2
13.5
21
60
178
13.8
Handling Recommendations
When flow soldering - the land width must be smaller than the Chip Resistor
width to properly control the solder application. Generally, the land width
can be Chip Resistor width (W) x 0.7 to 0.8. When reflow soldering solder
application amount can be adjusted. Thus the land width can be set to W x
1.0 to 1.3.
How To Order
3521
1K0
F
T
Common Part
Resistance Value
Tolerance
Pack Style
1 ohm 1R0
3521
1K ohm 1000 ohms
1K0
F 1%
J 5%
T 2000
reel
1 Meg ohm
1000000 ohms
1M0
Reflow Solder Profile
Time of Reflow soldering at maximum temperature point 260°C = 10s
Wave Solder Profile
Time of Wave soldering at maximum temperature point 260°C = 10s
Time of Soldering Iron at maximum temperature point 410°C = 5s
How To Order
RN73
C
2A
100R
B
TD
Common
Part
TCR
Package
Size
Value
Tolerance
Packaging
RN73 - High
Precision
Resistors
A -±5ppm/°C
*C - ±10ppm/°C
*preferred
stock item
1E - 0402
1J 0603
2A 0805
2B 1206
2E 1210
2H 2010
3A - 2512
100R
Ω
1K0
Ω
100K
(100,000
Ω
L ±0.01%
A - ±0.05%
B - ±0.1%
TG 250 cut tape
length
(1E, 1J, 2A, 2B)
TDF 1000 reel
(1E, 1J, 2A, 2B)
TD 5000 reel
(1E, 1J, 2A, 2B, 2E)
TE 4000 reel
(2H, 3A only)