Abracon LLC 的 ASTMUPC Package Drawing 规格书

2.7 x 2.4mm Package (Option “D", compatible with 2.5 x 2.0mm footprint) Recommended land Pattern O.l06i0,002 0.043 [2.70:005] [Ho] #4 #3 0.039 [1 00] 0.059 [1 50] ASTMUPC 094:0,002 [2.40:005] 0,075 [1.90] Pin Name Functionality H or Open 1): specified frequency output L: output is i him driver is disab ed 5T H or Open 1): s ecified frequency output #1 #2 L: output is ow goes to sleep m reduces to Istd. — 2 GND Power Electrical ground (2) 7 3 Out Output Oscillator clock output 4 V Power Power supply voltage (2) 0,049 [i 25] o 020 [0.50] 7 EABRACONL m me'qflmhuq mam #4 #3 High Performance, Programmable 0,033 0,039 LVCMOS SMD MEMS Osclllator [0.85] [1.00]
0.043
1.10
0.039
1.00
0.059
1.50
0.075
1.90
0.106±0.002
2.70±0.05
0.094±0.002
2.40±0.05
#1 #2
#3#4
0.030±0.002
0.75±0.05
0.020
0.50
0.033
0.85
0.039
1.00
0.049
1.25
#1
#3#4
#2
Recommended Land Pattern
2.7 x 2.4mm Package (Option “D”, compatible with 2.5 x 2.0mm footprint)
Notes: 1. A pull-up resistor of <10kΩ between OE/ST pin and Vdd is recommended in
high noise environment.
2. A capacitor value of 0.1μF between Vdd and GND is recommended.
Pin
Name
Functionality
1
OE/ST
Output Enable
H or Open (1): specified frequency output
L: output is high impedance. Only output
driver is disabled
Standby
H or Open (1): specified frequency output
L: output is low (weak pull down). Device
goes to sleep mode. Supply current
reduces to Istd.
2
GND
Power
Electrical ground (2)
3
Out
Output
Oscillator clock output
4
V
dd
Power
Power supply voltage (2)
-
High Performance, Programmable
LVCMOS SMD MEMS Oscillator
ASTMUPC
A3
SHEET 1 OF 4
SCALE: 30:1
DWG NO.
TITLE:
REVISION
DO NOT SCALE DRAWING
Apracon LLC. 2 Faraday, Suite#B Irvine, Ca. 92618
TOP PACKAGE MARKING IS
FOR ILLUSTRATION PURPOSES ONLY
3.2 x 2.5mm Package (Option ”E"! Recommended land Pattern 0.055 [ l ‘40] 0,047 [i 20] 0‘075 [r90] Pin Name Functionality H or Open Ll): specified frequency output Output Enable L: output is i h impedance. Only output 7 driver is disob ed 1 OE/ST H or Open 1): s(pecif|i
0.055
1.40
0.047
1.20
0.075
1.90
0.087
2.20
0.126±0.002
3.20±0.05
0.098±0.002
2.50±0.05
#1 #2
#3#4
0.030±0.002
0.75±0.05
0.028
0.70
0.035
0.90
0.035
0.90
0.083
2.10
#1
#3#4
#2
Recommended Land Pattern
3.2 x 2.5mm Package (Option “E”)
Notes: 1. A pull-up resistor of <10kΩ between OE/ST pin and Vdd is recommended in
high noise environment.
2. A capacitor value of 0.1μF between Vdd and GND is recommended.
Pin
Name
Functionality
1
OE/ST
Output Enable
H or Open (1): specified frequency output
L: output is high impedance. Only output
driver is disabled
Standby
H or Open (1): specified frequency output
L: output is low (weak pull down). Device
goes to sleep mode. Supply current
reduces to Istd.
2
GND
Power
Electrical ground (2)
3
Out
Output
Oscillator clock output
4
Vdd
Power
Power supply voltage (2)
-
ASTMUPC
A3
SHEET 2 OF 4
SCALE: 25:1
DWG NO.
TITLE:
REVISION
DO NOT SCALE DRAWING
Apracon LLC. 2 Faraday, Suite#B Irvine, Ca. 92618
High Performance, Programmable
LVCMOS SMD MEMS Oscillator
TOP PACKAGE MARKING IS
FOR ILLUSTRATION PURPOSES ONLY
5.0 x 3.2mm Package (Option “FL"! Recommended Land Pattern 00059 O.l97:0.002 ll>50l [5.00:005] #3 ,7 E 3 l\ fl 0 : 8 8 O‘ S N fl 0 in 7 Q 0. ASTMUPC 3 E 0 lOO N C“. . o‘ 2 [254] O #2 N r—‘ 0 LO Q O O O +l +l 0 Ln ('0 l\ Q O O 0 Pin Name Functionality H or Open 1): specified frequency output 0.094 Output Enable L: output is i himpedance. Only out fl [2 39] 7 driver is disab ed ' l OE/ST H or Open 1): specified frequency output L: output is ow (weak pull down). Dev goes to sleep m fl reduces to Istd. F, g 2 GND Power Electrical ground (2) 8 0‘ 3 Out Output Oscillator clock output # 4 Vdd Power Power supply voltage [2) fl EABRACONL m thwart-mm mam on LLC. 2 Faraday, Suiie#B Irvine, Ca. #4 #3 High Performance, Programmable [ ] , LVCMOS SMD MEMS Oscillator /$T
0.059
1.50
0.063
1.60
0.087
2.20
0.100
2.54
0.197±0.002
5.00±0.05
0.126±0.002
3.20±0.05
#1 #2
#3#4
0.030±0.002
0.75±0.05
0.043
1.10
0.045
1.15
0.031
0.80
0.094
2.39
#1
#3#4
#2
Recommended Land Pattern
5.0 x 3.2mm Package (Option “FL”)
Notes: 1. A pull-up resistor of <10kΩ between OE/ST pin and Vdd is recommended in
high noise environment.
2. A capacitor value of 0.1μF between Vdd and GND is recommended.
Pin
Name
Functionality
1
OE/ST
Output Enable
H or Open (1): specified frequency output
L: output is high impedance. Only output
driver is disabled
Standby
H or Open (1): specified frequency output
L: output is low (weak pull down). Device
goes to sleep mode. Supply current
reduces to Istd.
2
GND
Power
Electrical ground (2)
3
Out
Output
Oscillator clock output
4
Vdd
Power
Power supply voltage (2)
-
ASTMUPC
A3
SHEET 3 OF 4
SCALE:20:1
DWG NO.
TITLE:
REVISION
DO NOT SCALE DRAWING
Apracon LLC. 2 Faraday, Suite#B Irvine, Ca. 92618
High Performance, Programmable
LVCMOS SMD MEMS Oscillator
TOP PACKAGE MARKING IS
FOR ILLUSTRATION PURPOSES ONLY
7.0 x 5.0mm Package (Option ”V"! Recommended Land Pattern 0,200 2764:0002 [508] [7.00:005] O T 2 «2 8 F O 3 Q Q ASI'MUPC O O +| +| l\ O 7 O\ O a 3 ° 0,087 g g [2.20] o _ o‘ o‘ +| +| in o 0’) Ox Q o‘ o # Pin Name Functionality H or Open 1): specified frequency output Output Enable L: output is i h impedance. Only output 7 driver is disab ed 0-200 1 OE/ST H or Open 1): s ecified frequency output [508] Standb L: output IS ow weak pull down). DeVIce #2 y goes to sleep mode. Supply current reduces to Istd. I 2 GND Power Electrical ground (2) L 3 Out Output Oscillator clock output 4 Vdd Power Power supply voltage (2) C“ F ,9 so 0‘ 1‘ /§T EABRACONL m me'fiflvmhuq mam on LLC. 2 Faraday, Suite#B Irvine, Ca. High Performance, Programmable LVCMOS SMD MEMS Oscillator
0.087
2.20
0.079
2.00
0.200
5.08
0.150
3.81
0.276±0.002
7.00±0.05
0.197±0.002
5.00±0.05
#1 #2
#3#4
0.035±0.004
0.90±0.10
0.043
1.10
0.055
1.40
0.102
2.60
0.200
5.08
#1
#3#4
#2
Recommended Land Pattern
7.0 x 5.0mm Package (Option “V”)
Notes: 1. A pull-up resistor of <10kΩ between OE/ST pin and Vdd is recommended in
high noise environment.
2. A capacitor value of 0.1μF between Vdd and GND is recommended.
Pin
Name
Functionality
1
OE/ST
Output Enable
H or Open (1): specified frequency output
L: output is high impedance. Only output
driver is disabled
Standby
H or Open (1): specified frequency output
L: output is low (weak pull down). Device
goes to sleep mode. Supply current
reduces to Istd.
2
GND
Power
Electrical ground (2)
3
Out
Output
Oscillator clock output
4
Vdd
Power
Power supply voltage (2)
-
ASTMUPC
A3
SHEET 4 OF 4
SCALE:10:1
DWG NO.
TITLE:
REVISION
DO NOT SCALE DRAWING
Apracon LLC. 2 Faraday, Suite#B Irvine, Ca. 92618
High Performance, Programmable
LVCMOS SMD MEMS Oscillator
TOP PACKAGE MARKING IS
FOR ILLUSTRATION PURPOSES ONLY