TE Connectivity Passive Product 的 Passive Components Selection Guide 规格书
ETyco Electronics
0L. mm Mt 1mm
RoHS
Ready
Passive
Components
ETyco
Electronics
Passive Components
Specifications subject to change.Dimensions are shown in mm
for reference purposes only.
Catalogue No. 1309350
August 2007
tycoelectronics.com
passives.tycoelectronics.com
2
Introduction
Contents
Tyco Electronics is one of the major
business units of Tyco International Ltd.
(NYSE:TYC, LSE:TYI, BSX:TYC).
Headquartered in Harrisburg, Pennsylvania,
USA, Tyco Electronics is the world’s largest
passive electronic components manufacturer,
and a world leader in cutting-edge wireless
technologies, fibre optic active components,
and complete power systems. The company
has facilities located in 51 countries serving
customers in the aerospace, automotive,
computer, communications, consumer
electronics, industrial and power industries.
Tyco Electronics provides advanced
technology products from over thirty
well-known and respected product brands,
including Agastat, Alcoswitch, AMP,
AMP NETCONNECT, Buchanan, CII, CoEv,
Critchley, Elcon, Elo Touch Systems, HTS,
M/A-COM, Madison Cable, OEG, Potter &
Brumfield, Raychem, Schrack, Simel and
TDI Batteries.
Tyco Electronics’ product portfolio now
includes a comprehensive range of passive
components, including surface mount and
leaded resistors, trimmers, potentiometers,
PTC and NTC surface mount thermistors,
as well as a wide range of inductive products
covering wirewound, metal film surface
mount, ceramic and ferrite bead.
A range of SMD Capacitors, including Multi
Layer Ceramic (MLCC), Tantalum and
Aluminium Electrolytic completes the
Passive Components product portfolio.
The Holsworthy range of precision resistors
meets the requirement for economically
priced components for both industrial and
military applications. In SMD and leaded
packages, with tolerances down to 0.05%
and TCRs as low as 5ppm, the Holsworthy
range from Tyco Electronics delivers the
“Complete Precision Portfolio”.
For all trimming solutions, the Citec brand is
the ideal design partner where your circuit
requires sealed or unsealed trimmers from
just 2mm square. Multiturns for precision
trimming are available with 11 or 12 turn
setability. Further, Citec offers a prestigious
range of potentiometers, from single and
multiturn versions with cermet or carbon
elements, through to switched options with
shafts in either plastic or metal.
Sigma noise suppression and protection
inductor chips from Tyco Electronics can
help protect circuits in a variety of ways.
The range offers solutions for high power,
high speed, low frequency noise impedance
as well as temperature responsive resistors
in PTC and NTC. Sigma also encompasses
a wide range of wound, multilayered and
printed inductors in addition to noise
reduction bead inductors and through-hole
RF chokes.
CGS high power and high voltage resistors
are rated up to 100W with voltage proof to
50kV and are available in a wide variety of
package styles. High power and pulse
resistors in the CGS range are capable of
dissipating up to 25,000 Watts for
applications such as regenerative braking
and power supplies.
The Neohm range of commodity resistors
are available with SMD and Leaded devices.
This wide range of products compliments
and supports the Passives range available
from the Tyco Electronics portfolio.
Resistive Products Page
Fixed - Surface Mount 3
Fixed - Leaded 4-5
Trimmers - Surface Mount 6
Trimmers - Leaded 7
Potentiometers - Leaded 8
Encoders - Leaded 9
Thermistors and Varistors 9
Inductive Products
Moulded 10
High Frequency 10
Inductive Products (cont) Page
Ferrite Beads 10
Power - Surface Mount - Unshielded 11
Leaded - Unshielded 11
Power - Surface Mount - Shielded 12
Capacitive Products
Ceramic - Surface Mount 13
Tantalum - Surface Mount 13
Aluminium Electrolytic - Surface Mount 13
Colour Codes and E-Series Grid 14
Associated Products 15
ETyco
Electronics
¥ ,_ O "‘ fl! w; 5
3;!“ Q Q ” ' x" f $
\ 1 l A E V
'~ ~' *‘z '“ “‘1; ‘6:
m
\ \l 3 fl $€ ‘5
Product Type Low Ohmic Low Ohmic Low Ohmic Power Wirewound Power
RL73 TL / HL SL SP SM
Features 0402 to 2512 Package Sizes 0.25W to 2.0W Dissipation 0.5W& 3.0W Dissipation 0.75W to 3.5W @ 25°C Dissipation 1W to 5W Dissipation
Values down to R10 R001 to 1R0 Value Range R01 to R011 Value Range R06 to 45K Value Range R10 to 2M Value Range
Tolerances down to 1% 1% Tolerance 1% - 5% Tolerance Tolerances down to 0.1% 1% or 5% Tolerances
TCR 100ppm/°C or 200ppm/°C Down to TCR +50ppm/oC Down to 4.7nH Inductance TCR's down to 20ppm/°C 200ppm/°C Wire / 100ppm/°C Film
2512 E12 Grid in Distribution Non Inductive Foil Element 4 Package Sizes Suited to Pulse Applications True Pick and Place Body Style
Product Type Ultra Precision Precision Precision Thick Film Precision Precision
RN73 CPF CPG MRS SU
Features 0402 to 1210 Package Sizes 0402 to 1206 Package Sizes 0603 to 1206 Package Sizes 4 x 0603 Resistors 0.125W to 0.50W
5R0 to 1M Value Range 5R1 to 1M Value Range 10R to 4M7 Value Range 10R to 330K Value Range 1R0 - 2M0 Value Range
0.01% Tolerance Tolerances down to 0.1% Tolerances down to 0.5% Tolerances down to 0.1% Tolerances down to 0.005%
TCR 10ppm/°C max. TCR's down to 25ppm/°C TCR's down to 50ppm/°C TCR's down to 25ppm/°C TCR's down to 10ppm/°C
0805-E96 Values in Distribution E24 and E96 Value Grid E24 and E96 Value Grid 1206 Real Estate Available in E192 Value grid
Product Type Commodity High Ohmic Fusible Trimmable Commodity
CRG / 3520 RH73 FCR TCR MCN
Features 0201 to 2512 Package Sizes 0402 to 2512 Package Sizes 0805 and 1206 Package Sizes 0805 and 2512 Package Sizes 2, 4, or 8 x 0603 Resistors
1R0 to 10M Value Range 10M to 100G Value Range 1R0 to 5IR Value Range 1R0 to 10M Value Range 10R to 1M Value Range
Tolerances down to 1% and 5% Tolerances down to 2% 5% Tolerance Trimming Ratios up to 3 Times ±1%, ±2% ±5% Tolerances
TCR ±200ppm/°C max. TCR's down to 100ppm/°C 2.0W or 2.5W Fusing Power TCR’s down to 100ppm/°C TCR ±200ppm/°C max.
500 Volt Maximum Overload Special Values Possible 30 Seconds Fusing Time Up to 1W Dissipation Concave or Convex Terminals
3
Specifications subject to change.Dimensions are shown in mm
for reference purposes only.
Catalogue No. 1309350
August 2007
tycoelectronics.com
passives.tycoelectronics.com
Passive Components
Resistive Products, Fixed - Surface Mount
F Tyco
Electronics
’7” ,7 ...
'4 I” ,/ [I i 2/! \1\
/fl/ ‘ - \
‘ /1 “o ~ .
’ v % ’ray, .
\ Q ‘
Product Type High Voltage Thick Film High Voltage Thick Film High Power Thick Film High Power Thick Film Thin Film Power
HB HVR BDS MPC MPR
Features Dissipation up to 2W @ 70°C Up to 100 W Dissipation (in oil) 100W to 600W Dissipation 3W to 10W Dissipation 20W Dissipation (Heatsink)
1K to 1G Value Range 2K to 1G Value Range R20 to 1M Value Range 1R0 to 200K Value Range R22 to 51K Value Range
Tolerance down to 1% Tolerances down to 1% 5% or 10% Tolerance 1% or 5% Tolerance TO220 Package
Up to 15kV Voltage Rating Up to 50KV Voltage Rating TCR 150ppm/°C max. TCR ±100ppm/°C max. 1% (E24), 5% (E12) Tolerances
Axial / Radial Options Various Mounting Styles Customised as Required Radial Leads TCR down to ±50ppm/°C
Product Type Metal Film Precision Metal Film Semi Precision Standard Metal Film Precision Wirewound
H4P / H4 / H8 R LR UPW
Features 0.25W to 1.0W Dissipation 0.25W Dissipation 0.25W to 0.75W Dissipation 0.15W to 0.5W Dissipation
1R0 to 10M Value Range 4R02 to 1M Value Range R10 to 10M Value Range R10 to 2M Value Range
Tolerances down to 0.05% 0.1% to 1% Tolerance 1%, 2% or 5% Tolerance Tolerances down to 0.005%
TCR’s down to 5ppm/°C TCR’s down to 15ppm/°C TCR’s down to 10ppm/°C TCR’s down to 1ppm/°C
Released to BS/CECC E96 Value Grid Taped Ammo Pack to IEC286-1 Low Inductance
Product Type Carbon Film Metal Oxide Fusible Metal Glaze High Voltage Thick Film
CFR RSS / ROX FRN / SQF / FKN RGP HH / HJ
Features 0.25W to 2.0W Dissipation 0.5W to 7.0W Dissipation 1W to 10W Dissipation 0.25W to 4.0W Dissipation 0.5W to 6.0W Dissipation
1R0 to 10M Value Range 1R0 to 200K Value Range R10 to 150R Value Range 1M to 10G Value Range 100K to 50G Value Range
2% or 5% Tolerance ±5% Tolerance Axial or Radial Leaded 5% or 10% Tolerance Tolerances down to 0.5%
Small Body Sizes Available Axial Leaded 5% Tolerance ±0.005%/V Voltage Coefficient TCR’s down to 25ppm/°C
Taped Ammo Pack to IEC286-1 Ammo Packed or Reeled TCR 300ppm/°C max. TCR 350ppm/°C max. Axial Leaded
Passive Components
Specifications subject to change.Dimensions are shown in mm
for reference purposes only.
Catalogue No. 1309350
August 2007
tycoelectronics.com
passives.tycoelectronics.com
4
Resistive Products, Fixed - Leaded
3 Tyco
”II 1"”- {It
‘i: 5 \ \\ (ix «’5‘
Product Type Foil Low Ohmic Wire Shunt Zerohm Link Carbon Moulded Ceramic Composition
SBL OS / OP ZR CBT CCR
Features 4W and 5W Dissipation Values from R003 to R150 Two Case Sizes 0.25W, 0.5W Dissipation 0.5, 1.0, 2.0W Power Dissipation
R005 to R051 Value Range 2 Different Styles < 2 milliohm Resistance 2R2 to 22M Value range Up to 20kV Impulse Withstand
1% or 5% Tolerance Current Rating to 21A Dielectric Strength - 500V E24 - 5% E12 - 10% Tolerance Tolerance 10%
2KV Dielectric Strength 5% Tolerance as Standard > 10G Insulation Resistance Up to 750V Overload Up to 400V Working Voltage
Essentially Non Inductive Custom Designs Available Taped Ammo Pack to IEC286-1 Low Inductance 3R3 to 390K Value Range
Product Type Power Wirewound Power Wirewound Power Wirewound Power Wirewound Power Wirewound
SBC / SBCHE SQP / SQM / SQZ C3A / C7 / C10 / C14 ER ES
Features 3W to 40W Dissipation 2W to 25W Dissipation 3W to 14W Dissipation 3W to 14W Dissipation 0.5W to 10W Dissipation
R10 to 22K Value Range R10 to 150K Value Range R10 to 100K Value Range R01 to 100K Value Range R10 to 3K3 Value Range
10% or 5% Tolerance 5% Tolerance 10%, 5% or 2% Tolerance Tolerances down to 0.5% 5% Tolerance
Radial and Axial Styles Radial and Axial Styles Axial Leaded Axial and Radial Types Super Small Size available
2000V Dielectric Strength Wire or Power Oxide 3W and 7W Ammo Packed Custom Designs as Required Taped and Ammo Packed
Product Type Power Wirewound Power Wirewound Power Wirewound Power Wirewound Power Wirewound
HS / THS FC ME TG TT / TK
Features 5W to 300W Dissipation 2W to 8W Dissipation Up to 500W Dissipation Up to 293W Dissipation 10W to 1000W Dissipation
R01 to 82K Value Range R20 to 22K Value Range R02 to 22K Value Range R24 to 100K Value Range R20 to 70K Value Range
Tolerances down to 0.25% 5% or 10% Tolerance 5% or 10% Tolerance 5% or 10% Tolerance 5% or 10% Tolerance
High Voltage Versions Radial Leads Fixed or Adjustable Glass Bond Coated Fixed or Adjustable
Low Inductance Styles Two Height Profiles Range of Terminal Style 6000J Pulse Energy Range of Mounting Styles
5
Specifications subject to change.Dimensions are shown in mm
for reference purposes only.
Catalogue No. 1309350
August 2007
tycoelectronics.com
passives.tycoelectronics.com
Passive Components
Resistive Products, Fixed - Leaded
3- Tyco
Electronics
J i: 9 g _ :9 {Q g ‘9
@@ 5 gig; Q9 3
‘ Q
9% 5* ’¢
_ .2 .‘ . ,
‘9’ "‘35 0‘1; 63% ‘.
Product Type Open Frame Open Frame Open Frame Open Frame Open Frame
3121 3130 3135 3142 3150 / 3165
Features Board Area - 2.2mm x 2.75mm Board Area - 3.75mm x 3mm 3mm Square Nominal 4mm Square Nominal 4mm Square Nominal
Height 1.8mm Height 1.85mm Max. Height 1.2mm Max. Height 2.4mm Lightweight - 0.2 Grams
200R to 1M Value Range 100R to 1M Value Range 100R to 1M Value Range 100R to 1M Value Range 100R to 1M Value Range
25% Tolerance Auto Adjust Version Delta Terminals Delta Terminals In-line or Delta Terminals
50V DC Operating Voltage 50V DC Operating Voltage Integrated End Stop 50V DC Operating Voltage Underside Adjust Version
Product Type Sealed Sealed Sealed Multiturn Multiturn
3212 3213 3315 3240 3270
Features Board Area - 2.4mm x 2.8mm Board Area - 3.4mm x 3.4mm Board Area - 5mm x 5mm 4mm Square Nominal 6mm Square Nominal
Height 1.7mm Height 2.0mm Height 2.5mm Top and Side Adjust Styles Top and Side Adjust Styles
100R to 1M0 Value Range 10R to 1M0 Value Range 10R to 2M Value Range 10R to 2M Value Range 10R to 1M Value Range
20% Tolerance 20% Tolerance 20% Tolerance 10% Tolerance 10% Tolerance
O-ring Sealed O-ring Sealed O-ring Sealed 11 Turns 12 Turns
Product Type Semi Sealed Semi Sealed Semi Sealed
3103 3203 3204
Features Board Area - 3.6mm x 3.1mm Board Area - 3.4mm x 3.4mm Board Area - 4mm x 4.5mm
Height < 1.8mm Height < 2.1mm Height 2.4mm
500R to 1M Value Range 100R to 1M Value Range 100R to 1M Value Range
0.05W Dissipation @ 50°C 0.05W Dissipation 0.1W Dissipation
Sealed for Processing Sealed for Processing Sealed for Processing
Passive Components
Specifications subject to change.Dimensions are shown in mm
for reference purposes only.
Catalogue No. 1309350
August 2007
tycoelectronics.com
passives.tycoelectronics.com
6
Resistive Products, Trimmers - Surface Mount
E Tyco
Electronics
0 an»
a
Que 3“ 001
w», & mm
.M M.@ W
Product Type Professional Professional Professional Professional
470 4265 4275 4295
Features 6mm Single Turn 6mm Single Turn Sealed 6mm Single Turn Sealed 10mm Single Turn Sealed
10R to 1M Value Range 10R to 2M Value Range 10R to 2M Value Range 10R to 2M Value Range
10% Tolerance 0.5W Dissipation 0.5W Dissipation 0.5W Dissipation
0.5W Dissipation 20% Tolerance Standard 10% Tolerance Standard TCR ±100ppm/°C
Fully Sealed
Three Pin Layouts/Taped Versions Three Pin Layouts/Taped Versions
Five Pin Layouts
Product Type Economy Economy Economy Economy Economy
CT6 416 409 CB10 CB15 / CT15
Features 6mm Single Turn 6mm Single Turn 10mm Single Turn Carbon Element Carbon Element
200R to 1M Value Range 100R to 1M Value Range 100R to 1M Value Range 100R to 10M Value Range 100R to 4M7 Value Range
0.1W Dissipation 0.2W Dissipation 0.5W Dissipation 0.15W Log /0.25W Lin Dissipation 0.15W Log /0.25W Lin Dissipation
Top and Side Adjust Versions Top and Side Adjust Versions 100 Cycles Maximum Long Life Version (>10,000 cycles) Long Life (>10,000 cycles)
Resin Moulded Technology Dust and Splash Proof Dust and Splash Proof Enclosed Package Plug in Shaft Available
Product Type Multiturn Multiturn Multiturn
433 4270 4290
Features 19mm Multiturn Sealed 6mm Multiturn Sealed 10mm Multiturn Sealed
10R to 2M Value Range 50R to 2M Value Range 50R to 2M Value Range
0.75W Dissipation
0.25W Dissipation 0.5W Dissipation
15 Electrical Turns 12 Electrical Turns 25 Electrical Turns
Panel Mount Available Wide Variety of Styles Wide Variety of Styles
7
Specifications subject to change.Dimensions are shown in mm
for reference purposes only.
Catalogue No. 1309350
August 2007
tycoelectronics.com
passives.tycoelectronics.com
Passive Components
Resistive Products, Trimmers - Leaded
Electronics
Product Type Economy Rheostats
RW BFA
Features 40mm Enclosed Body Wirewound Variable Load
Wirewound Element Up to 811W Dissipation
10R to 100K Value Range Current up to 10 Amps
1W (RW1), 3W (RW3) Dissipation 5 Case Sizes
Linear Laws Only Operates up to 400°C
Excellent Linearity Protective Case
Product Type Professional Professional Professional Professional Professional
CS9 TW 5930 / 5940 LC MC
Features 9mm Square Body 265° Travel 10 Turn Multiturn 13mm Round Body 19mm Round Body
Polymer Element Wirewound Element Wirewound Element Cermet Element Cermet Element
5K to 250K Value Range 5R to 22K Value Range 200R to 100K Value Range 100R to 2M2 Value Range 100R to 2M2 Value Range
0.05W Dissipation 1 Watt @ 40°C 2W Dissipation 1W Dissipation 2W Dissipation
Linear or Logarithmic Laws TCR - 100 ppm <0.25% Linearity O-ring Spindle Sealed O-ring Spindle Sealed
Multigangs, Switches Available 5000 Operations Range of Dials Available 25,000 Operations minimum 25,000 Operations minimum
Passive Components
Specifications subject to change.Dimensions are shown in mm
for reference purposes only.
Catalogue No. 1309350
August 2007
tycoelectronics.com
passives.tycoelectronics.com
8
Resistive Products, Potentiometers - Leaded
Product Type Economy Economy Economy Economy Economy
PC610 31 / 23 51 / 54 / 56 17P CP16
Features 9mm Square Pluggable 20mm/16mm Round Body 16mm Package 16mm Square all Plastic Body 16mm Square Package
Polymer Element Printed Carbon Element Polymer Element Polymer Thick Film Element Polymer Thick Film Element
500R to 500K Value Range 1K to 1M Value Range (Linear) 470R to 2M2 Value Range 1K to 1M Value Range (Lin) 100R to 4M7 Value Range
0.05W Dissipation 0.25W Log/0.4W Lin Dissipation 0.25W Dissipation 0.25W Dissipation 0.1W Log/0.2W Lin Dissipation
Non Linear Laws Available Non Linear Laws Available Non Linear Laws Available Non Linear Laws Available Non Linear Laws Available
10,000 Operations minimum Dual Gang & Switched Styles Switched Version Multigangs, Switches Available Switches Available
3'Tyco
Electronics
Product Type Temperature Sense Temperature Sense Temperature Sense PTC Thermistor
8158 NTC LT73 LT
Features 0402 to 1206 Package Sizes 0603 and 0805 Case Size 0805 and 1206 Package Styles Axial Leaded
40R to 500K Value Range 100R to 150K Value Range 510R to 6K2 Value Range 0.16W or 0.25W
Tolerances down to 5% 5% or 10% Tolerance 5% Tolerance Wide Temperature Range
ß Values - 2800 to 4350 (NTC) ß Values -2700 to 4100 TCR 3900ppm/°C max (PTC) Values from 10R to 10K
ß Value Tolerances down to 1% 5% Tolerance on B Value Operating Temp. -40°C to 150°C Insulated Package Style
9
Specifications subject to change.Dimensions are shown in mm
for reference purposes only.
Catalogue No. 1309350
August 2007
tycoelectronics.com
passives.tycoelectronics.com
Passive Components
Encoders - Leaded
Product Type Contact Encoder Contact Encoder Contact Encoder
DP(S) 9 DP(S) 12 DP(S) 15
Features 9mm Square 12mm Square 12mm Square
Switch / Detent Options Switch / Detent Options Switch / Detent Options
Vertical / Horizontal Mounting Vertical / Horizontal Mounting Vertical / Horizontal Mounting
Various Shaft Configurations Various Shaft Configurations Various Shaft Configurations
12 / 24 Pulses 12 / 24 Pulses 12 / 24 Pulse
Resistive Products, Thermistors and Varistors
Encoders - Leaded, with Illuminated Shaft
Product Type Contact Encoder with LED
DPSL 12
Features Integrated Colour LED's (Yellow / Blue / Red / Orange / Green)
Switch / Detent Options
Vertical / Horizontal Mounting
Various Shaft Configurations
12 / 24 Pulses - 5V 0.5mA Rating
ETyco
Electronics
a o 9
.0. 6 5 99 9%
1 '3 1‘ $9"
9
:99 $509 $9" $9“
Product Type Moulded Moulded Moulded Moulded Moulded
3610 3611 3612 3613 3615
Features 0805, 1008, 1210, 1812 Packages 0805, 1008, 1210, 1812 Packages 0805, 1008, 1210, 1812 Packages 0805, 1008, 1210, 1812 Packages Board Area 13mm x 5mm
10μH to 1mH Value Range 10μH to 1mH Value Range 10μH to 1mH Value Range 10μH to 1mH Value Range 0.1μH to 1mH Value Range
Temp.Range -25°C to 100°C Temp.Range -25°C to 100°C Temp.Range -25°C to 100°C Temp.Range -25°C to 100°C High Current (3.5A)
Moulded Package Moulded Package Moulded Package Moulded Package Moulded Package
Dip and Wave Solderable Dip and Wave Solderable Dip and Wave Solderable Dip and Wave Solderable Dip and Wave Solderable
Product Type High Frequency High Frequency High Frequency High Frequency High Frequency
3640 3650 3651 / 52 / 53 3670 3680
Features 0402 to 1206 Package Sizes 0603 to 1008 Package Sizes 0805 & 1008 Low Profile (3651) 0603 to 1206 Package Sizes 0402, 0603, 0805 Package Sizes
1μH to 100mH Value (E12 Grid) 1.8nH to 4.7μH Value Range 0603 High Current (3652) Low DC Resistance 1nH to 470nH Value Range
DC Current 1200mA DC Current up to 1Amp 0805 & 1008 High Q (3653) Low Q Factor DC Current 0.3 Amps
Tolerances down to ±0.2μH Tolerances down to 2% Tolerances Down to 2% High Reliability Tolerances down to ±0.3 nH
High Self Resonant Frequency -40°C to 125°C Temp. Range Up to 2.4A IDC Range of Tolerances E12 Value Grid
Product Type BMB BMB BMB BMB BMB
A & B Series R Series L Series P & S Series W Series
Features 0402 to 1812 Package Sizes 0603 to 1206 Package Sizes 0603 to 0805 Package Sizes 0603 to 1812 Package Sizes 0603 Size
10R to 2K7 Impedance 26R to 600R Impedance 30R to 1K5 Impedance 10R to 600R Impedance 120R to 1K0 Impedance
General Purpose Applications Low Frequency Applications High Current High Current Minimal Electromagnetic Interference
High Frequency Applications Prevents Signal Ringing Signal Line Applications Noise Filtering Applications Minimises Stray Capacitance
DC Current to 0.6A DC Current to 0.4A DC Current to 1A DC Current to 6A DC Current to 0.2A
Passive Components
Specifications subject to change.Dimensions are shown in mm
for reference purposes only.
Catalogue No. 1309350
August 2007
tycoelectronics.com
passives.tycoelectronics.com
10
Inductive Products, Moulded
Inductive Products, High Frequency
Inductive Products, Ferrite Beads
ETyco
Electronics
/,
Product Type Power Chokes
3626
Features Board Area from 7.5mm x 7.5mm
Values 10μH to 5,000μH
Current up to 4 Amps
Less than 4mm Height
2 Package Sizes
Product Type Power Chokes Power Chokes Power Chokes Power Chokes Power Chokes
3621 3622 3623 3624 3625
Features Board Area from 3mm x 2.8mm Board Area from 6.6mm x 4.5mm Board Area from 22mm x 15mm Board Area from 3.2mm x 1.6mm Board Area from 6mm x 6mm
Values 1μH to 15,000μH Values 1μH to 10,000 μH Values 0.8μH to 1,000μH Values 0.12μH to 3,300μH Values 1.5μH to 1,000μH
Current up to 9.5 Amps Current up to 10 Amps Current up to 16 Amps Current up to 9 Amps Current up to 7.2 Amps
Only 1.5mm Height Less than 3mm Height Less than 7mm Height Less than 2mm Height Less than 3mm Height
12 Package Styles 4 Package Sizes 2 Package Sizes 8 Package Sizes 3 Package Sizes
Product Type Insulated Leaded Axial Leaded Radial Moulded
SC 10 / 20 / 30 SC SC MSC
Features 0402 to 1812 and Arrays 4 Package SIzes 4 Package SIzes 2 Case Sizes
5R to 2K ohms impedance Suited to Power Circuits Suited to Power Circuits 0.1μH to 10mH Value (E12 Grid)
DC Current up to 6 Amps Wide Value Range Wide Value Range DC Current up to 1.79 Amps
HS Signal Line, Digital Sound, E12 Series Values E12 Series Values 5% or 10% Tolerance
High Current, High Loss, etc DC Current to 1.7A DC Current to 5.6A Dielectric Strength up to 1KV
11
Specifications subject to change.Dimensions are shown in mm
for reference purposes only.
Catalogue No. 1309350
August 2007
tycoelectronics.com
passives.tycoelectronics.com
Passive Components
Inductive Products, Power, Surface Mount - Unshielded
Inductive Products, Leaded - Unshielded
ETyco
Electronics
Product Type Shielded Power Chokes Shielded Power Chokes Shielded Power Chokes Shielded Power Chokes Shielded Power Chokes
3635 3636 3637 3638 3639
Features Board Area from 6.6mm x 6.6mm Board Area 7.8mm x 7.5mm Board Area from 7.5mm x 7.5mm Board Area from 6mm x 6mm Board Area from 8mm x 8mm
Values .054μH to 7.4μH Values 1.2μH to 5,600μH Values 10μH to 1,500μH Values 1μH to 1,000μH Values 0.8μH to 330μH
Current up to 38 Amps Current up to 2.6 Amps Current up to 4.6 Amps Current up to 3.8 Amps Current up to 7.8 Amps
From 4.5mm Height Less than 2.5mm Height From 4mm Height From less than 3mm Height From less than 3mm Height
2 Package Sizes 1 Package Size 3 Package Sizes 3 Package Sizes 5 Package Sizes
Passive Components
Specifications subject to change.Dimensions are shown in mm
for reference purposes only.
Catalogue No. 1309350
August 2007
tycoelectronics.com
passives.tycoelectronics.com
12
Inductive Products, Power, Surface Mount - Shielded
Product Type Shielded Power Chokes Shielded Power Chokes Shielded Power Chokes Shielded Power Chokes Shielded Power Chokes
3630 3631 3632 3633 3634
Features Board Area from 6.5mm x 4.4mm Board Area from 12.5mm x 12.5mm Board Area from 10.5mm x 9.5mm Board Area from 3.3mm x 3.5mm Board Area from 3.8mm x 3.8mm
Values 1μH to 10,000μH Values 1.1μH to 1,500μH Values 1.5μH to 15,000μH Values 1μH to 220μH Values 0.9μH to 1,000μH
Current up to 4.5 Amps Current up to 10.2 Amps Current up to 5.6 Amps Current up to 3.5 Amps Current up to 4.6 Amps
Less than 3mm Height From 4mm Height From 6mm Height From less than 1mm Height From less than 1.2mm Height
6 Package Sizes 6 Package Sizes 2 Package Sizes 7 Package Sizes 9 Package Sizes
3 Tyco
Electronics
“w
"y f a“
4‘
Product Type NPO Dielectric X7R / X5R Dielectric Y5V Dielectric
TYC TYC TYC
Features Ultra Stable Semi Stable and High K General Purpose, High K
Low ESR High Volumetric Efficiency High Volumetric Efficiency
No Ageing of Capacitance Extended Voltage Ratings Non Polar Construction
0201 to 1206 Sizes 0402 to 1206 Sizes 0402 - 1206 Sizes
Tolerances down to ±1% 5% Tolerance Available 20% Tolerance Available
Product Type Standard Extended Range 0805 Case Size Low ESR
TYTS TYTM TYTP TYTR
Features Full Value Range Super Compact Size Super Compact Size Suited to High Frequency
A, B, C & D Case Sizes A, B, C & D Case Sizes Suited to High Density PCB's B, C & D Case Sizes
4V to 50V Ratings 2.5V to 50V Ratings 2.5V to 25V Ratings 6V to 35V Ratings
10% / 20% Tolerance 10% or 20% Tolerance 10% or 20% Tolerance 10% or 20% Tolerance
RoHS Compliant RoHS Compliant RoHS Compliant RoHS Compliant
13
Specifications subject to change.Dimensions are shown in mm
for reference purposes only.
Catalogue No. 1309350
August 2007
tycoelectronics.com
passives.tycoelectronics.com
Passive Components
Capacitive Products, Ceramic - Surface Mount
Capacitive Products, Tantalum - Surface Mount
Product Type 85°C 105°C Long Life Low Impedance
Organic Conductive Polymer
TYEV TYEH TYEL TYEE TYOH
Features -40°C to +85°C -40°C to +105°C -40°C to +105°C -55°C to +105°C -55°C to +105°C
4.0V to 100V DC 6.3V to 100V DC 6.3V to 50V DC 6.3V to 50V DC 2.5V to 25V DC
2000 Hours Load Life Up to 3000 Hours Load Life 3000 Hours Load Life 1000 Hours Load Life 2000 Hours Load Life
0.1 to 6800μF Capacitance Range 0.1 to 6800μF Capacitance Range 0.1 to 1000μF Capacitance Range 1.0 to 220μF Capacitance Range 22 to 2700μF Capacitance Range
7 Case Sizes 7 Case Sizes 6 Case Sizes 4 Case Sizes 7 Case Styles
Capacitive Products, Aluminium Electrolytic - Surface Mount
||\|
- [[flfl] -
//\\\
Electronics
Colour 1st 2nd 3rd Multiplier
Figure Figure Figure Letter Percent
Black 00 01
Brown 1 1 1 10 F ±1%
Red 2 2 2 100 G ±2%
Orange 3 3 3 1,000
Yellow 4 4 4 10,000
Green 5 5 5 100,000 D ±0.5%
Blue 6 6 6 1,000,000 C ±0.25%
Violet 7 7 7 10,000,000 B ±0.1%
Grey 8 8 8 100,000,000
White 9 9 9 1,000,000,000
Gold 0.1 J ±5%
Silver 0.01 K ±10%
None M ±20%
Tolerance
E Series in accordance with IEC 63
Passive Components
Specifications subject to change.Dimensions are shown in mm
for reference purposes only.
Catalogue No. 1309350
August 2007
tycoelectronics.com
passives.tycoelectronics.com
14
Colour Code in Accordance with IEC 62
E Series Value Grid
E6 E12 E24 E96 E6 E12 E24 E96 E6 E12 E24 E96 E6 E12 E24 E96 E6 E12 E24 E96 E6 E12 E24 E96
100 100 100 100 147 220 220 220 215 316 470 470 470 464 680 680 680 681
102 150 150 150 150 221 330 330 330 324 475 698
105 154 226 332 487 715
107 160 158 232 340 499 732
110 110 162 240 237 348 510 511 750 750
113 165 243 360 357 523 768
115 169 249 365 536 787
120 120 118 174 255 374 549 820 820 806
121 180 180 178 261 390 390 383 560 560 562 825
124 182 270 270 267 392 576 845
127 187 274 402 590 866
130 130 191 280 412 604 887
133 196 287 422 620 619 910 909
137 200 200 294 430 432 634 931
140 205 300 301 442 649 953
143 210 309 453 665 976
E Tyco
Electronics
Alcoswitch Switches Schrack PCB Relays Amp Connectors
Power Resistors Microdot
Connectors and Cables
15
Specifications subject to change.Dimensions are shown in mm
for reference purposes only.
Catalogue No. 1309350
August 2007
tycoelectronics.com
passives.tycoelectronics.com
Passive Components
Associated Products
Notes
3'Tyco Electronics
Our commitment Your advantage
tycoelectronics.com
passives.tycoelectronics.com
Contacts
Austria – Vienna
Phone: +43-1-905-60-0
Fax: +43-1-905-60-1333
Product Information Center:
Phone: +43-1-905-60-1249
Fax: +43-1-905-60-1251
Belgium – Kessel-Lo
Phone: +32-16-352-300
Fax: +32-16-352-352
Bulgaria – Sofia
Phone: +359-2-971-2152
Fax: +359-2-971-2153
Czech Republic and Slovakia
Czech Republic– Kurim
Phone: +420-541-162-111
Fax: +420-541-162-223
Product Information Center:
Phone: +420-541-162-113
Fax: +420-541-162-132
Denmark – Glostrup
Phone: +45-43-48-04-00
Fax: +45-43-44-14-14
Egypt – Cairo
Phone: +202-419-2334
Fax: +202-417-7647
Estonia– Tartu
Phone: +372-5138-274
Fax: +372-7400-779
Finland – Helsinki
Phone: +358-95-12-34-20
Fax: +358-95-12-34-250
France – Cergy-Pontoise Cedex
Phone: +33-1-3420-8888
Fax: +33-1-3420-8600
Product Information Center:
Phone: +33-1-3420-8686
Fax: +33-1-3420-8623
France Export Divisions –
Cergy-Pontoise Cedex
Phone: +33-1-3420-8804
Fax: +33-1-3420-8699
Germany – Bensheim
Phone: +49-6251-133-0
Fax: +49-6251-133-1600
Product Information Center:
Phone: +49-6251-133-1999
Fax: +49-6251-133-1988
Greece – Athens
Phone: +30-210-9370-396/397
Fax: +30-210-9370-655
Hungary – Budapest
Phone: +36-1-289-1000
Fax: +36-1-289-1010
Product Information Center:
Phone: +36-1-289-1016
Fax: +36-1-289-1017
Ireland – Dublin
Phone: +353-1-866-5612
Fax: +353-1-866-5714
Israel – Petach–Tikva
Phone: +972-3-929-0999
Fax: +972-3-919-1088
Italy – Collegno (Torino)
Phone: +39-011-4012-111
Fax: +39-011-4031-116
Product Information Center:
Phone: +39-011-4012-428
Fax: +39-011-4028-7428
Lithuania and Latvia
Lithuania – Vilnius
Phone: +370-5-213-1402
Fax: +370-5-213-1403
Product Information Center:
Phone: +370-5-211-3016
Fax: +370-5-213-1403
Netherlands – ’s-Hertogenbosch
Phone: +31-73-6246-246
Fax: +31-73-6212-365
Product Information Center:
Phone: +31-73-6246-999
Fax: +31-73-6246-998
Norway – Nesbru
Phone: +47-66-77-88-50
Fax: +47-66-77-88-55
Poland – Warsaw
Phone: +48-22-4576-700
Fax: +48-22-4576-720
Product Information Center:
Phone: +48-22-4576-704
Fax: +48-22-4576-720
Romania – Bucharest
Phone: +40-21-311-3479/3596
Fax: +40-21-312-0574
Russia – Moscow
Phone: +7-495-790-7902
Fax: +7-495-721-1893
Product Information Center:
Phone: +7-495-790-7902-404
Fax: +7-495-790-7902-401
Russia – St.Petersburg
Phone: +7-812-718-8192
Fax: +7-812-718-8193
Slovenia – Ljubljana
Phone: +386-1561-3270
Fax: +386-1561-3240
South Africa – Port Elizabeth
Phone: +27-41-503-4500
Fax: +27-41-581-0440
Spain – Barcelona
Phone: +34-93-291-0330
Fax: +34-93-201-7879
Sweden – Upplands Väsby
Phone: +46-8-50-72-50-00
Fax: +46-8-50-72-50-01
Switzerland – Steinach
Phone: +41-71-447-0447
Fax: +41-71-447-0444
Turkey – Istanbul
Phone: +90-212-281-8181/2/3
+90-212-282-5130/5430
Fax: +90-212-281-8184
Ukraine – Kiev
Phone: +380-44-206-2265
Fax: +380-44-206-2264
Product Information Center:
Phone: +380-44-206-2265
Fax: +380-44-206-2264
United Kingdom –
Stanmore, Middlesex
Phone: +44-8706-080208
Fax: +44-208-954-6234
Product Information Center:
Freephone (UK only):
0800-267-666
Phone: +44-8706-080208
Fax: +44-208-420-8095
Catalogue No: 1309350. Revise August 2007
TE Logo and Tyco Electronics are trademarks