Samtec Inc. 的 FTS Series Drawing 规格书
(No OF FDS x .0500II 27]} : 0I0[0.251
050[I,27] REF
.T 35 [3.43]
Q
REF 75
f O] 'H
FTSVXXVDVVXX 73M
rFM
[No OF POS x 0500p 270114,
. ,0500TT .270] '6
.DT6[O4T] 304. «
REF (NP) 2' MAx SWAY
2 MAX MM 7 (EITHER DIRECTIONT
I (EITHER DTRECTTON)
[SEE NOTE I5} I
~ I .070[T 7a] REF
3 T T M M M M M M M M T [CEEEZCCJTQEEAT
.090:.0I0 [2 29:0 25] ’
(SEE NOTE 3)
IVISXXVXXVX
[SEE TABLE I}
2' MAX SWAY
(ETTHER DIRECTION)
MAY SUBSTTTUIE ASPréI 7457057>< for="" retentton="" purposes="" for="" vdv="" style="" only="" .n="" in="" 050="" 033p.="" 27="" del="" (see="" note="" 4]="" t“="" (no="" of="" ros="" x="" .0500[i.z7d]tr="" 0500p="" ,270]="" 1xx7xx7xx7xx7xx="" options="" 7r="" no="" of="" postttdns="" lead="" style="" see="" ta="" plattng="" spectftcatton="" ,="" t00"="" gold="" tn="" con="" matte="" ttn="" on="" tatl="" 3““="" gold="" tn="" cont="" matte="" ttn="" on="" tatl="" .="" 300“="" gold="" tn="" con="" matte="" ttn="" on="" tatl="" 30p“="" gold="" tn="" con="" 30="" gold="" on="" tatl="" ,="" 300"="" gold="" tn="" con="" matte="" ttn="" on="" tatl="" tuu“="" gold="" tn="" con="" matte="" ttn="" on="" tatl="" bu”="" gold="" tn="" con="" matte="" ttn="" on="" ta="" '="" rh="" 55%?ng="" tail="" optton="" v="" p="" table="" i="" ‘="" if="" 0="" [="" ]="" lead="" stvle="" "a'="" hand="" fill="" bkt="" machine="" ‘="" 01="" u="" 120="" [3.05]="" 171540047072="" hsmnxxx="" ‘="" 02="" o="" 075="" [1="" 9t]="" t71815037xxx="" trts150$xxx="" ’="" i="" m="" n="" 065="" [1="" as]="" t71815067xxx="">< t="" 04="" u="" «so="" [3.5t]="" t-istwa-xxx="" t-tsisjja—xxx="" (see="" ftg="" t="" ftsvi="" xxvi]="" t="" vxxvd="" t="" [7050:="" .00.5[="" t="" 27:0="" t5]="" 90“:3“="" ote="" t3="" section="" “b“="" "="" "="" mm="" mm="" no’e="" @123="">
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
2
MAX SWAY
(EITHER DIRECTION)
DO NOT
SCALE FROM
THIS PRINT
FTS-1XX-XX-XX-XX-XX
No OF POSITIONS
-02 THRU -50 (UNSHROUDED)
-05 THRU -46 (SHROUDED)
TAIL OPTION
-D: DOUBLE ROW THROUGH HOLE
-DV: DOUBLE ROW VERTICAL SURFACE MOUNT
LEAD STYLE
SEE TABLE 1
PLATING SPECIFICATION
-L: 10µ" GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
-F: 3µ" GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
-S: 30µ" GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
-H: 30µ" GOLD IN CONTACT AREA,
3µ" GOLD ON TAIL
-SM: 30µ" GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
-LM: 10µ" GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
-FM: 3µ" GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
-G: 10µ" GOLD IN CONTACT AREA,
3µ" GOLD ON TAIL
OPTIONS
-P: PICK AND PLACE PAD (USE PPP-25)
(AVAILABLE ON POSITIONS 04 THRU 50)
(SEE FIG 5, SHT 2 & FIG 7, SHT 3)
(USE PPP-25-NT FOR TAPE & REEL)
-TR: TAPE & REEL PACKAGING (SEE FIG 10, SHT 4)
(SEE NOTE 16)
(ONLY AVAILABLE WITH -DV OPTION)
-S: END SHROUDS (SEE FIG 3, SHT 2 & FIG 6 SHT 3)
(LEAD STYLE -02 & -03 ONLY)
(05 POS MINIMUM, 46 POS MAXIMUM)
(NOT AVAILABLE WITH -A OPTION; ORDER -SA FOR
ALIGNMENT PIN WITH SHROUD)
(SEE NOTES 6 & 7)
-SA: END SHROUDS W/ ALIGNMENT PINS
(SEE FIG 4, SHT 2 & FIG 8, SHT 3)
(LEAD STYLE -02 & -03 ONLY)
(05 POS MINIMUM, 46 POS MAXIMUM)
(SEE NOTES 6 & 7)
-A: MOLDED ALIGMENT PIN (USE FTS-XX-DV-XX)
(ONLY AVAILABLE IN -DV OPTION, 5 POS MINIMUM)
(SEE FIG 9, SHT 3)
(NOT AVAILABLE WITH -S OPTION; ORDER -SA FOR
ALIGNMENT PIN AND SHROUD)
-FR: FULL REEL QTY. TAPE & REEL (SEE NOTE 17)
"B"
"B"
MAY SUBSTITUTE ASP-61746-05-X
FOR RETENTION PURPOSES FOR -DV STYLE ONLY
(No OF POS x .0500[1.270]) - .0500[1.270]
2
MAX SWAY
(EITHER DIRECTION)
49
01
50
C
L
02
.090
±.010
2.29
±0.25
(SEE NOTE 3)
"A"
(SEE NOTE 15)
(No OF POS x .0500[1.270])
- .0500[1.270]
.016 0.41
SQ
REF (TYP)
.070
REF
1.78
(CONTACT AREA)
(SEE NOTE 5)
T-1SXX-XX-X
(SEE TABLE 1)
(No OF POS x .0500[1.27]) ±.010[0.25]
.135 3.43
REF
.050
REF
1.27
FIG 1
FTS-1XX-01-XX-D SHOWN
01
02
C
L
FTS-XX-DV-XX
50
49
.034 0.86
REF
.050
±.004
1.27
±0.10
2
MAX SWAY
(EITHER DIRECTION)
(SEE NOTE 13)
90°±3°
.230±.010 5.84±0.25
(SEE NOTE 3)
.050
+
-
.005
.000 1.27
+
0.13
0.00
(SEE NOTE 4)
.050±.006 1.27±0.15
SECTION "B"-"B"
SEE NOTE 12 SEE NOTE 13
.004[0.10
C
FIG 2
FTS-1XX-03-XX-DV SHOWN
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1)
SHEET OF
UNLESS OTHERWISE SPECIFIED,
DIMENSIONS ARE IN INCHES.
TOLERANCES ARE:
DECIMALS ANGLES
.XX:
.01 [.3] 2
.XXX:
.005 [.13]
.XXXX:
.0020 [.051]
MATERIAL:
BY:
FTS-1XX-XX-XX-XX-XX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
BRATCHER
11/29/1993
4
1
SHEET SCALE: 4:1
INSULATOR: LCP, UL 94 V0, COLOR: BLACK
TERMINAL: PHOS BRONZE
F:\DWG\MISC\MKTG\FTS-1XX-XX-XX-XX-XX-MKT.SLDDRW
NOTES:
1. REPRESENTS A CRITICAL DIMENSION.
2. PARTS MAY BE CUT TO POSITION.
3. SHEAR TAILS TO DIMENSION SHOWN.
4. MEASURED AT BEND RADIUS, NOT AT END OF PIN.
5. GOLD PLATING TO BE ON POST, TIN PLATING TO BE ON TAIL.
6. 4 POSITIONS PER ROW WILL BE COVERED BY SHROUDS.
(2 POSITIONS PER ROW ON EACH END).
7. 4 POSITIONS MUST BE ADDED TO PART CALLOUT TO ALLOW
FOR SHROUDS, EXAMPLE FTS-125-02-L-D-SA REQUIRES A
29 POSITION BODY.
8. NOTE DELETED.
9. MINIMUM PUSHOUT FORCE: .5 LB (8 OZ)
10. MAXIMUM CUT FLASH: .015[0.38]
11. PPP-25-NT MUST BE USED FOR ALL TAPE AND REEL PACKAGING.
12. FILL BODY SO THAT THE LEAD IN OF THE CORE IS ON THE TAILS SIDE
FOR -DV OPTION ONLY.
13. MAXIMUM BURR ALLOWANCE: .003[0.08]
14. FOR PACKAGING OPTION LEFT BLANK. POSITIONS -05 THRU -50
TO BE TUBED. POSITIONS -02 THRU -04 ON TAIL OPTION -D TO BE
LAYER PACKAGED. POSITIONS -02 THRU -04 ON TAIL OPTION -DV
TO BE TAPE AND REELED.
15. MAX HEIGHT VARIATION BETWEEN ROWS: .005[0.13].
16. -TR OPTION ORDERS INVOLVING PARTIAL REEL QUANTITIES MAY BE
PACKAGED ACCORDING TO THE SAMTEC PACKAGING EFFICIENCY
STANDARDS (SPES) FOUND ON WWW.SAMTEC.COM.
17. -FR OPTIONS WILL BE SHIPPED AT THE MAX QUANTITY PER REEL,
BASED ON OPTIONS SELECTED.
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
.050 X .050 C.L. LOW PROFILE
TERMINAL STRIP ASSEMBLY
REVISION CH
E E E E E B E E
Q .T37[34a] REF
E E E E E E E E
u L LI LI ‘u LI J U
a (NO OF POS x 050[I.27]} + .200[5.051 REF
a <7 (no="" of="" po5x.050[t="" .27];="" +.034[o,5.s]="" a="" .200[5.0&]="" f="" ias[4,70]="" ‘="" ref="" [fee="" t="" ref="" i“="" 5[292]="" ref="" .i40[3.56]="" i="" i="" i="" udduuiiudduu="" i="" figs="" vdvvs="" option="" [see="" notes="" 5="" l="" 7)="" ftsrloérozxxvdvvs="" shown="" (different="" as="" shown,="" otherwise="" same="" as="" fig="" i)="" note.="" 4="" positions="" must="" be="" added="" to="" part="" calldut="" to="" achieve="" dims="" (not="" available="" with="" a="" option,="" order="" 73a="" for="" alignment="" pin="" with="" shrdudi="" .t30[3="" 30]="" i="" pppvzsvnt="" »="" ([[no="" of="" pos="" x="" 050[i="" .271)="" ,="" 2005,0311="" 2)="" :,020[0.5t]="" a="" .20[5.t]="" fi="" {="" 23[5.a]="" ref="" if="" ref="" 1="" ”bi,="" (use="" fffvzsvnt="" for="" tape="" and="" reel="" packaging="" only)="" ([(no="" of="" pos="" x="" .dsd[i="" .271)="" ,="" .200[s="" 0511/2):="" 020[0.5t]="" ,20[s="" i]="" w="" ref="" “i="" fig="" 5="" if="" 130[3,30]="" ref="" ppf725="" 4-="" .7="" [no="" of="" pos="" x="" .dsd[i="" .271)="" +="" .034[o.5.s]="" i="" a="" eeeeeeei="" e="" ‘137[34a]="" eeeeeeeeie="" q="" ref="" i="" i="" i="" 2.525="" [s="" 658]="" fesva="" a="" ref="" *="" (no="" of="" fds="" x="" .050[t="" 27])="" +="" .325[a.2.s]="" .i85[a70]="" it5[2,92]="" ‘lai="" ref="" f="" ref="" flfl="" .i40[355]="" uuuuuuuuuu="" ®.dsd[i="" 27]="" ref="" (no="" of="" pos="" x="" men="" 27],="" +="" .275“)="" 99]]="" g;="" [="" 055="" [1.40]="" ref="" table="" 3="" lea="" d="" style="" 701,="" 02,="" 03="" 0‘="" 160="" [4.06]="" -04="" 0.180="" [457]="" vdvvsa="" option="" [see="" notes="" 5="" il="" 7)="" ftsrioéroqrxxvdvvsa="" shown="" {different="" as="" shown,="" otherwise="" same="" as="" fig="" i]="" note:="" 4="" positions="" must="" be="" added="" to="" part="" callout="" to="" achieve="" dims="" momma="" note="" eta:="">7>
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
.200 5.08
REF
.115 2.92
REF
.140 3.56
FES
.185 4.70
REF
.137
REF
3.48
(No OF POS x .050[1.27]) + .034[0.86]
(No OF POS x .050[1.27]) + .200[5.08] REF
C
L
.2625 6.668
REF
.050
REF
1.27
(No OF POS x .050[1.27]) + .275[6.99]]
FES-A
.115 2.92
REF
.185 4.70
REF
.140 3.56
.055
REF
1.40
(No OF POS x .050[1.27]) + .034[0.86]
(No OF POS x .050[1.27]) + .325[8.26] REF
.137 3.48
REF
C
L
{[(No OF POS x .050[1.27]) - .200[5.08]] / 2} ±.020[0.51]
"B"
REF
.20 5.1
REF
.130
REF
3.30
PPP-25
"B"
REF
.20 5.1
REF
{[(No OF POS x .050[1.27]) - .200[5.08]] / 2} ±.020[0.51]
(USE PPP-25-NT FOR TAPE AND REEL PACKAGING ONLY)
.23 5.8
REF
.130 3.30
PPP-25-NT
FIG 3
-DV-S OPTION (SEE NOTES 6 & 7)
FTS-106-02-XX-DV-S SHOWN
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1)
FIG 5
-DV-P OPTION
FTS-110-02-XX-DV-P SHOWN
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1)
NOTE: 4 POSITIONS MUST BE ADDED TO PART CALLOUT TO ACHIEVE DIMS
(NOT AVAILABLE WITH -A OPTION; ORDER -SA FOR ALIGNMENT PIN WITH SHROUD)
FIG 4
-DV-SA OPTION (SEE NOTES 6 & 7)
FTS-106-02-XX-DV-SA SHOWN
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1)
NOTE: 4 POSITIONS MUST BE ADDED TO PART CALLOUT TO ACHIEVE DIMS
SHEET OF
BY:
FTS-1XX-XX-XX-XX-XX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
BRATCHER
11/29/1993
4
2
SHEET SCALE: 4:1
F:\DWG\MISC\MKTG\FTS-1XX-XX-XX-XX-XX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
REVISION CH
.050 X .050 C.L. LOW PROFILE
TERMINAL STRIP ASSEMBLY
m
E
la
la
E
E
E
a
Q .137[3.4&] REF
»M L7 (No OFPDSX.OSO[I,Z7]) +.200[5051 REF
» <7 (no="" of="" poe="" x="" .050[i="" 27]}="" +="" 034[0.eb]="" 200[5,0a]="" 155="" [4,70]="" a="" el="" ie="" e="" e="" e="" el="" @="" ref="" es="" t="" ref="" [f="" f1371067027xxrbrs="" shown="" f="" hhhhwhhhhh="" m="" uh="" ’7="" g6="" (different="" as="" shown.="" otherwise="" same="" as="" fig="" i)="" note'="" a="" positions="" must="" be="" added="" to="" part="" callout="" to="" achieve="" dims="" fl="" 43,5="" option="" [see="" notes="" 6="" 8.="" 7]="" [not="" available="" with="" 7a="" option,="" order="" 75a="" for="" alignment="" pin="" with="" shroud)="" ([[no="" of="" pos="" x="" 050[i.271)="" ,="" 2005,0311="" 2)="" :,020[0.5i]="" ,20="" [s="" i]="" ref="" 13[3.3]="" 4"="" ref,“="" fig="" 7="" 43,?="" option="" ftsri="" iovozvxxvdvp="" shown="" [different="" as="" shown,="" otherwise="" same="" as="" fig="" i)="" (2)="" 035="" [059]="" k="" ref="" "b“="" ref="" (see="" table="" 3,="" sht="" 2]="" fisvxxvdvvxx="" 050[i="" .27]="" ref="" (no="" of="" ros="" ,="" 2p="" x="" .050[i="" 27]="" ref="" 4="" .7="" (no="" of="" poe="" x="" .050“="" 27]}="" +="" 034[0.eb]="" *="" (no="" of="" pdsx="" 050027];="" +="" .325[5.2.s]="" i="" i="" m="" eeeeeeeeie="" qanimsi="" a="" e="" a="" e="" a="" la="" e="" a="" a="" a="" ref="" i="" i="" f="" a="" ,2625[6658]="" «="" .i85[470]="" ref="" hs[2,92]="" ref="" [fem="" ref="" ‘1="" a="" a="" t="" .i24[3.i5]="" ii="" i="" t="" a="" .7="" q).dsd[i="" 27]="" ref="" mmmm,,mmmm="" (no="" of="" ros="" x="" own="" 27],="" +="" .275“)="" 99]]="" 071="" [1.50]="" ref="" i="" o="" flflflflflflflflflflc="" @eeeeeeeee="" fig="" 8="" vdvsa="" option="" [see="" notes="" 6="" il="" 7)="" ftsv="" i="" obrozrxxvdrsa="" shown="" {different="" as="" shown,="" otherwise="" same="" as="" fig="" i]="" note:="" 4="" positions="" must="" be="" added="" to="" part="" callout="" to="" achieve="" dims="" mommv="" my;="" eta:="">7>
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
.200 5.08
REF
.115 2.92
REF
.124 3.15
FES
.185 4.70
REF
.137
REF
3.48
(No OF POS x .050[1.27]) + .034[0.86]
(No OF POS x .050[1.27]) + .200[5.08] REF
C
L
.2625 6.668
REF
.050
REF
1.27
(No OF POS x .050[1.27]) + .275[6.99]]
FES-A
.115 2.92
REF
.185 4.70
REF
.124 3.15
.071
REF
1.80
(No OF POS x .050[1.27]) + .034[0.86]
(No OF POS x .050[1.27]) + .325[8.26] REF
.137 3.48
REF
C
L
"B"
REF
(SEE TABLE 3, SHT 2)
.20 5.1
REF
{[(No OF POS x .050[1.27]) - .200[5.08]] / 2} ±.020[0.51]
.13 3.3
REF
(No OF POS - 2) x .050[1.27]
REF
.050
REF
1.27
FTS-XX-DV-XX
.035 0.89
REF
FIG 6
-D-S OPTION (SEE NOTES 6 & 7)
FTS-106-02-XX-D-S SHOWN
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1)
FIG 7
-D-P OPTION
FTS-110-02-XX-D-P SHOWN
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1)
NOTE: 4 POSITIONS MUST BE ADDED TO PART CALLOUT TO ACHIEVE DIMS
(NOT AVAILABLE WITH -A OPTION; ORDER -SA FOR ALIGNMENT PIN WITH SHROUD)
FIG 8
-D-SA OPTION (SEE NOTES 6 & 7)
FTS-106-02-XX-D-SA SHOWN
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1)
NOTE: 4 POSITIONS MUST BE ADDED TO PART CALLOUT TO ACHIEVE DIMS
FIG 9
-A MOLDED ALIGNMENT PIN
FTS-110-02-XX-DV-A SHOWN
(ONLY AVAILABLE IN -DV OPTION)
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1)
SHEET OF
BY:
FTS-1XX-XX-XX-XX-XX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
BRATCHER
11/29/1993
4
3
SHEET SCALE: 4:1
F:\DWG\MISC\MKTG\FTS-1XX-XX-XX-XX-XX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
REVISION CH
.050 X .050 C.L. LOW PROFILE
TERMINAL STRIP ASSEMBLY
TABLE 1
TU BE PACKAGING VIEW
LEAD STYLE PACKAGING TUBE PLUG
-Ul/DZ/03/04-D PT-FWml—D».070,158 TP-za
rDV, ,D,p' 'DVVP, 'DVVA P17172¢01743 1H4
SECTION ‘ '
FIG I0
/;i4\
-D-SIAI-P PT-l-Z4-11-U9 TP-Zfl
VDVVSIAIVP PTrerLLDlrflE TPrZ4
-D-SIA) PT 1 Z4-fl1-37 TP-Z4-02
DVVSIA) FELL/1412736 TPrZ/LOZ *0] 7D 7020 VDVVS A 7P
*DV 3 A M fl ; M
IN PROCESS VIEWS
,7 4 4I 4i
II ' , ,034[o 35] fl mamas] 034
(SEE NOTE I5] (SEE NOTE I5) [SEE NOT
*f I I I I I f
DIEM] .I25:.qu[3,IE:o,25]
REF (SEE NOTE 3) I 050D 27]
17 ,
7 IN PROCESS 2 IN PROCESS 2
IN PROCESSI MD 7A PINS W/O VA PINS
W/O AFINS H w
A ' >05“? ‘31 ”A'v 034nm] "A"
, (SEE NOTE IS} I (SEE NOTE ISI I (SEE
rmj j T if
,I7s:,oIo[4.45:u.25]
Dégffl [SEE NOTE 3 1:00 [2 54]
IN PROCESS 2 W
, WITH ,A W5 WITH 7A PINS
IN PROCESS I rnomzuzmm;
Eta:
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
"A" "A"
POSITION 1
SEE NOTE 11
USER DIRECTION OF UNREELING
POCKET NOT DETAILED
SECTION "A"-"A"
-DV
-DV-P
-D-P
-DV-S(A)
-D-S(A)
-DV-S(A)-P
-D-S(A)-P
-01-D, -02-D, -03-D
(SEE NOTE 15)
"A" - .034[0.86]
.350 8.89
REF
"A" - .034[0.86]
(SEE NOTE 15)
.125
±.010
3.18
±0.25
(SEE NOTE 3)
(SEE NOTE 15)
"A" - .034[0.86]
.050 1.27
(SEE NOTE 15)
"A" - .084[2.13]
.350 8.89
REF
"A" - .084[2.13]
(SEE NOTE 15)
.175
±.010
4.45
±0.25
(SEE NOTE 3)
(SEE NOTE 15)
"A" - .084[2.13]
.100 2.54
FIG 10
-TR: TAPE AND REEL PACKAGING WITH PPP-25-NT PAD
NOT AVAILABLE ON THROUGH HOLE LEAD STYLES
SEE NOTE 14
TUBE PACKAGING VIEW
IN PROCESS 1
W/O -A PINS
IN PROCESS 2
W/O -A PINS
IN PROCESS 2
W/O -A PINS
IN PROCESS 1
WITH -A PINS
IN PROCESS 2
WITH -A PINS
IN PROCESS 3
WITH -A PINS
IN PROCESS VIEWS
(HANDFILL ONLY)
NOTE: -02 & -03 LEAD STYLES WITH -A PINS; BKT MACHINE ONLY
SHEET OF
BY:
FTS-1XX-XX-XX-XX-XX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
BRATCHER
11/29/1993
4
4
SHEET SCALE: 2:1
REVISION CH
F:\DWG\MISC\MKTG\FTS-1XX-XX-XX-XX-XX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
.050 X .050 C.L. LOW PROFILE
TERMINAL STRIP ASSEMBLY