Tempo Communications 的 TFL-1,1R 规格书
There With Youm
lasmr ~ safer ~ easxer"
7 pa n y
A mm mm /
ST )
i) '
(33
Leads for Added Safety...
TFL-1
Fused
Test Leads
Greenlee is proud to introduce the TFL-1 Fused Test Leads. The
TFL-1 Fused Test Leads offer another element of safety for the
contractor when using electrical test equipment such as digital
mulitimeters. The Greenlee TFL-1 Fused Test Leads comply with
the latest electrical safety requirements (mandatory in Canada)
for today’s ever-changing electrical environment.
These premier test leads are constructed of flexible silicon
insulated wire for maximum durability. They are rated CAT III
1000V, CAT IV 600V in accordance with CSA and UL standards
(see specifications on reverse side).
As part of the Greenlee Test and Measurement Product line, the
Greenlee TFL-1 Fused Test Leads meet the latest industry safety
standards and are backed by a lifetime limited warranty.
www.greenlee.com
Fused Test Leads for Added Safety...
Constructed of flexible
silicon insulated wire
for maximum
durability.
m .p
"i— h"
nun..- MIMI!) an...”
GREENLEE‘
; 1mm ‘ 3 mm
USA Tel: 800.435.0786
Fax: 800.451.2632
Canada Tel: 800.435.0786
Fax: 800.524.2853
International Tel: +1.815.397.7070
Fax: +1.815.397.9247
www.greenlee.com MA-5381 03/09
4455 Boeing Drive • Rockford, IL 61109-2988 • USA • 815-397-7070
©2009 Greenlee Textron Inc. • An ISO 9001 Company • Printed in USA
Greenlee Textron Inc. is a subsidiary of Textron Inc.
Features
• High breaking capacity fuse in each lead for safety
• 39”(1m) long flexible silicon insulated wire
• Right angle meter plugs
• Lifetime Limited Warranty
Contents / Accessories:
• (2) 39” (1m) Leads: (1) red, (1) black
• (2) Fuses: Type FF, 1000V, 500mA, Interrupting rating 50kA
Specifications
Measurement Category: CAT III, 1000 V and CAT IV, 600 V per CAN/CSA C22.2 No. 61010-1 and 61010-031, and
UL 61010-1 and 61010-031
Operating
COnditiOns
Temperature: –10 °C to 50 °C (14 °F to 122 °F) Relative Humidity (non-condensing): 80% maximum
Altitude: 2000 m (6500’) maximum Indoor use only
Storage
Conditions: –40 °C to 70 °C (–40 °F to 158 °F), 0% to 70% relative humidity (non-condensing)
Pollution Degree: 2
Fuse Specification: 1000 V, 500 mA, Ultra-rapid, IR = 50 kA
Dimensions: 6.3 x 32 mm
Ordering Information
CAT. No. UPC No. DESCRIPTION QTY
TFL-1 12028 Leads, Test-Fused 1
TFL-1R 12848 (2) Fuses, Replacement 1
DISTRIBUTOR INFORMATION :
= Replacement paRt