Vishay Beyschlag/Draloric/BC Components 的 F1778_X2 Series 规格书
VISHAY.
®
RoHS
cowum
www.vi5ha .com/doc799912
www.vi5hay.com/doc?28153
rh@wshay.cam
m@vusnay com
www.v\shay,com/doc?91000
F1778X2
www.vishay.com Vishay Roederstein
Revision: 07-May-2020 1Document Number: 27610
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Interference Suppression Film Capacitor - Class X2
Radial MKP 310 VAC - Standard Across the Line
FEATURES
• 7.5 mm to 27.5 mm lead pitch
• Self-healing properties
• For temperature up to 110 °C
• Material categorization: for definitions of
compliance please see www.vishay.com/doc?99912
APPLICATIONS
For standard across the line X2 applications.
See also application note: www.vishay.com/doc?28153
Notes
•For more detailed data and test requirements, contact rfi@vishay.com
QUICK REFERENCE DATA
Capacitance range (E12 series) 0.001 µF to 4.7 µF
(preferred values acc. to E6)
Capacitance tolerance ± 20 %; ± 10 %; (± 5 % on request)
Rated AC voltage 310 VAC; 50 Hz to 60 Hz
Permissible DC voltage 800 VDC at 85 °C
630 VDC at 110 °C
Climatic testing class according to IEC 60068-1 55 / 110 / 56 / B for volumes > 1750 mm3
55 / 110 / 56 / C for volumes 1750 mm3
Maximum application temperature C 470 nF: 110 °C (125 °C for less than 1000 h)
C > 470 nF: 110 °C
Reference standards
IEC 60384-14 ed-4 (2013) and EN 60384-14
IEC 60065, pass. flamm. class B for volumes > 1750 mm3
CSA-E384-14; CQC
UL 60384-14
Dielectric Polypropylene film
Electrodes Metallized film
Construction
Mono construction
Encapsulation Plastic case, epoxy resin sealed, flame retardant class UL 94 V-0
Leads Tinned wire
Marking
C-value; tolerance; rated voltage; sub-class; manufacturer’s type;
code for dielectric material; manufacturer location, year and week;
manufacturer’s logo or name; safety approvals
DIMENSIONS in millimeters
w
Ø dt
l
P
h
lt
VISHAY.
on: www.v|shay.com/doc728139
m@vusnay com
www.v\shay,com/doc?91000
F1778X2
www.vishay.com Vishay Roederstein
Revision: 07-May-2020 2Document Number: 27610
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
COMPOSITION OF CATALOG NUMBER
The new RFI Film Capacitor Code is made up 14 digit code (example)
Notes
(1) For detailed tape specification refer to packaging information: www.vishay.com/doc?28139
(2) Packaging will be bulk for all capacitors with pitch 15 mm and such with long leads (> 5 mm).
Capacitors with short leads up to 5 mm and pitch > 15 mm will be in tray and asking code will be “T”.
1 2 3 4 5 6 7 8 9 10 11 12 13 14
F 1778 410 M 2 F C B 0
1 2 3 4 5 6 7 8 9 10 11 12 13 14 (POS.)
F 1 7 7 8 4 1 0 M 2 F C B 0
Capacitance
Series
Capacitance
Value
expressed in pF
Capacitance
Tolerance
Rated
Voltage or
special
versions
Pitch
Design (lead configuration)
Pos. 12/13/14
Pos. 1 to 5 Pos. 6/7/8 Pos. 9 Pos. 10 Pos. 11 Pos. 12 Pos. 13 Pos. 14
represent
significant
figures
Pos. 6 specifies
multiplier (in 10)
e.g.:
0.01 µF = 310
0.1 µF = 410
1.0 µF = 510
e.g. 0 (zero) =
spaceholder
M = ± 20 %
K = ± 10 %
J = ± 5 %
Specials:
A = + 10 %/- 0 %
B = + 5 %/+ 15 %
P = + 0 %/- 15 %
R = + 10 %/- 5 %
U = + 10 %/+ 20 %
e.g. 0 (zero) =
spaceholder
2 = 310 V
AC
3 = 310 V
AC
e.g. 0 (zero) =
spaceholder
C = 7.5 mm
D = 10.0 mm
F = 15.0 mm
I = 22.5 mm
K = 27.5 mm
e.g. 0 (zero) =
spaceholder
S = 3.5 - 0.5 mm
P = 3.5 ± 0.3 mm
B = 4 - 1 mm
M = 5 - 1 mm
C = 6 - 1 mm
E = 10 - 1 mm
T = 11 - 1 mm
D = 15 - 1 mm
F = 19 - 1 mm
H = 20 + 5 mm
L = 30 + 5 mm
K = 40 + 5 mm
N = 45 - 2 mm
other = special
version
Packaging of specialities
0 (zero) = spaceholder
B = bulk/loose
T = tray/pallet
(2)
U = tape and reel
(1)
(H: 16.5 mm, Ø 350 mm)
R = tape and reel
(1)
(H: 16.5 mm, Ø 500 mm)
V = tape and reel
(1)
(H: 18.5 mm, Ø 350 mm)
W = tape and reel
(1)
(H: 18.5 mm, Ø 500 mm)
G = Ammopack
(1)
(H: 18.5 mm)
Z = leaded wound
element
(unencapsulated)
other = special version
Special internal
code
0 (zero) =
spaceholder
other = special
version
CAPACITANCE
SERIES
MULTIPLIER AND
CAPACITANCE
(NUMERICALLY)
CAPACITANCE
TOLERANCE
VOLTAGES
PITCH
DESIGN LEAD
CONFIGURATION
POSITION 12, 13, 14
VISHAY.
Umc
Rm:
m
‘ \
v
m
www \shay com/do 725159
m@vusnay com
www \shay com/do 91000
F1778X2
www.vishay.com Vishay Roederstein
Revision: 07-May-2020 3Document Number: 27610
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) See “Voltage Proof Test for Metallized Film Capacitors”: www.vishay.com/doc?28169
SPECIFIC REFERENCE DATA
DESCRIPTION VALUE
Rated AC voltage (URAC)310 V
Permissible DC voltage (URDC)630 V
Tangent of loss angle: at 1 kHz at 10 kHz
C 470 nF 10 x 10-4 20 x 10-4
470 nF C 1 µF 20 x 10-4 70 x 10-4
C > 1 µF 30 x 10-4 -
Rated voltage pulse slope (dU/dt)R at 435 VDC
Pitch = 7.5 mm 600 V/µs
Pitch = 10 mm 600 V/µs
Pitch = 15 mm 400 V/µs
Pitch = 22.5 mm 150 V/µs
Pitch = 27.5 mm 100 V/µs
R between leads, for C 0.33 µF at 100 V; 1 min 15 000 M
RC between leads, for C > 0.33 µF at 100 V; 1 min > 5000 s
R between leads and case; 100 V; 1 min 30 000 M
Withstanding (DC) voltage (cut off current 10 mA) (1); rise time 1000 V/s:
C 1 µF 2200 V; 1 min
C > 1 µF 1800 V; 1 min
Withstanding (AC) voltage between leads and case 2120 V; 1 min
Max. application temperature for 0.001 µF C 0.47 µF 110 °C (125 °C less than 1000 h)
Max. application temperature for C > 0.47 µF 110 °C
ELECTRICAL DATA AND ORDERING CODE
URAC
(V)
CAP.
μF
POS. 6 TO 8
TOLERANCE
CODE
POS. 9
J = ± 5 %
K = ± 10 %
M = ± 20 %
DIMENSIONS
MAX.
w x h x l
(mm)
MASS
(g) (3)
SPQ (4)
SHORT
LEADS
(PIECES)
ORDERING CODE (2)
TYPE C-VALUE TOL. VOLTAGE PITCH
LEAD
LENGTH
DESIGN
1 TO 5 6 TO 8 9 10 11 12 TO 14 (1)
310
PITCH 7.5 mm ± 0.4 mm; dt = 0.50 mm ± 0.05 mm
0.0010 K / M 4.0 x 9.0 x 10.0 0.45 1500 F1778 210 . . C . . 0
0.0012 K 4.0 x 9.0 x 10.0 0.45 1500 F1778 212 K . C . . 0
0.0015 K / M 4.0 x 9.0 x 10.0 0.45 1500 F1778 215 . . C . . 0
0.0018 K 4.0 x 9.0 x 10.0 0.45 1500 F1778 218 K . C . . 0
0.0022 K / M 4.0 x 9.0 x 10.0 0.45 1500 F1778 222 . . C . . 0
0.0027 K 4.0 x 9.0 x 10.0 0.45 1500 F1778 227 K . C . . 0
0.0033 K / M 4.0 x 9.0 x 10.0 0.45 1500 F1778 233 . . C . . 0
0.0039 K 4.0 x 9.0 x 10.0 0.45 1500 F1778 239 K . C . . 0
0.0047 K / M 4.0 x 9.0 x 10.0 0.45 1500 F1778 247 . . C . . 0
0.0056 K 4.0 x 9.0 x 10.0 0.45 1500 F1778 256 K . C . . 0
0.0068 K / M 4.0 x 9.0 x 10.0 0.45 1500 F1778 268 . . C . . 0
0.0082 K 4.0 x 9.0 x 10.0 0.45 1500 F1778 282 K . C . . 0
0.010 K / M 4.0 x 9.0 x 10.0 0.45 1500 F1778 310 . . C . . 0
0.012 K 4.0 x 9.0 x 10.0 0.45 1500 F1778 312 K . C . . 0
0.015 K / M 4.0 x 9.0 x 10.0 0.45 1500 F1778 315 . . C . . 0
0.018 K 4.0 x 9.0 x 10.0 0.45 1500 F1778 318 K . C . . 0
0.022 K / M 4.0 x 9.0 x 10.0 0.45 1500 F1778 322 . . C . . 0
0.027 K 4.0 x 9.0 x 10.0 0.45 1500 F1778 327 K . C . . 0
0.033 K 5.0 x 10.5 x 10.0 0.6 1000 F1778 333 K . C . . 0
0.033 M 4.0 x 9.0 x 10.0 0.45 1500 F1778 333 M . C . . 0
0.039 K 5.0 x 10.5 x 10.0 0.6 1000 F1778 339 K . C . . 0
0.047 K 5.0 x 10.5 x 10.0 0.6 1000 F1778 347 K . C . . 0
0.047 M 5.0 x 10.5 x 10.0 0.4 1000 F1778 347 M . C . . 0
0.056 K 6.0 x 11.5 x 10.0 0.8 750 F1778 356 K . C . . 0
0.068 M 6.0 x 11.5 x 10.0 0.8 750 F1778 368 M . C . . 0
VISHAY.
m@vusnay com
www.v\shay,com/doc?91000
F1778X2
www.vishay.com Vishay Roederstein
Revision: 07-May-2020 4Document Number: 27610
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
310
PITCH 10 mm ± 0.4 mm; dt = 0.60 mm ± 0.06 mm
0.0010 K / M 4.0 x 10.0 x 12.5 0.6 1500 F1778 210 . . D . . 0
0.0012 K 4.0 x 10.0 x 12.5 0.6 1500 F1778 212 K . D . . 0
0.0015 K / M 4.0 x 10.0 x 12.5 0.6 1500 F1778 215 . . D . . 0
0.0018 K 4.0 x 10.0 x 12.5 0.6 1500 F1778 218 K . D . . 0
0.0022 K / M 4.0 x 10.0 x 12.5 0.6 1500 F1778 222 . . D . . 0
0.0027 K 4.0 x 10.0 x 12.5 0.6 1500 F1778 227 K . D . . 0
0.0033 K / M 4.0 x 10.0 x 12.5 0.6 1500 F1778 233 . . D . . 0
0.0039 K 4.0 x 10.0 x 12.5 0.6 1500 F1778 239 K . D . . 0
0.0047 K / M 4.0 x 10.0 x 12.5 0.6 1500 F1778 247 . . D . . 0
0.0056 K 4.0 x 10.0 x 12.5 0.6 1500 F1778 256 K . D . . 0
0.0068 K / M 4.0 x 10.0 x 12.5 0.6 1500 F1778 268 . . D . . 0
0.0082 K 4.0 x 10.0 x 12.5 0.6 1500 F1778 282 K . D . . 0
0.010 K / M 4.0 x 10.0 x 12.5 0.6 1500 F1778 310 . . D . . 0
0.012 K 4.0 x 10.0 x 12.5 0.6 1500 F1778 312 K . D . . 0
0.015 K / M 4.0 x 10.0 x 12.5 0.6 1500 F1778 315 . . D . . 0
0.018 K 4.0 x 10.0 x 12.5 0.6 1250 F1778 318 K . D . . 0
0.022 K / M 4.0 x 10.0 x 12.5 0.6 1250 F1778 322 . . D . . 0
0.027 K 4.0 x 10.0 x 12.5 0.6 1250 F1778 327 K . D . . 0
0.033 K / M 4.0 x 10.0 x 12.5 0.6 1000 F1778 333 . . D . . 0
0.039 K 4.0 x 10.0 x 12.5 0.6 1000 F1778 339 K . D . . 0
0.047 K 4.0 x 10.0 x 12.5 0.6 750 F1778 347 K . D . . 0
0.047 M 4.0 x 10.0 x 12.5 0.6 1000 F1778 347 M . D . . 0
0.056 K 5.0 x 11.0 x 12.5 0.82 1000 F1778 356 K . D . . 0
0.068 K / M 5.0 x 11.0 x 12.5 0.82 750 F1778 368 . . D . . 0
0.082 K 6.0 x 12.0 x 12.5 1.10 750 F1778 382 K . D . . 0
0.100 K / M 6.0 x 12.0 x 12.5 1.10 750 F1778 410 . . D . . 0
PITCH 15 mm ± 0.4 mm; dt = 0.60 mm ± 0.06 mm
0.010 K / M 5.0 x 11.0 x 17.5 1.0 750 F1778 310 . . F . . 0
0.012 K 5.0 x 11.0 x 17.5 1.0 750 F1778 312 K . F . . 0
0.015 K / M 5.0 x 11.0 x 17.5 1.0 750 F1778 315 . . F . . 0
0.018 K 5.0 x 11.0 x 17.5 1.0 750 F1778 318 K . F . . 0
0.022 K / M 5.0 x 11.0 x 17.5 1.0 750 F1778 322 . . F . . 0
0.027 K 5.0 x 11.0 x 17.5 1.0 750 F1778 327 K . F . . 0
0.033 K / M 5.0 x 11.0 x 17.5 1.0 750 F1778 333 . . F . . 0
0.039 K 5.0 x 11.0 x 17.5 1.0 750 F1778 339 K . F . . 0
0.047 K / M 5.0 x 11.0 x 17.5 1.0 750 F1778 347 . . F . . 0
0.056 K 5.0 x 11.0 x 17.5 1.0 750 F1778 356 K . F . . 0
0.068 K / M 5.0 x 11.0 x 17.5 1.0 750 F1778 368 . . F . . 0
0.082 K 5.0 x 11.0 x 17.5 1.0 750 F1778 382 K . F . . 0
0.10 K 5.0 x 11.0 x 17.5 1.0 600 F1778 410 K . F . . 0
0.10 M 5.0 x 11.0 x 17.5 1.0 750 F1778 410 M . F . . 0
0.12 K 6.0 x 12.0 x 17.5 1.4 600 F1778 412 K . F . . 0
0.15 K 6.0 x 12.0 x 17.5 1.4 450 F1778 415 K . F . . 0
0.15 M 6.0 x 12.0 x 17.5 1.4 600 F1778 415 M . F . . 0
PITCH 15 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm
0.18 K 7.0 x 13.5 x 17.5 1.8 450 F1778 418 K . F . . 0
0.22 K / M 7.0 x 13.5 x 17.5 1.8 300 F1778 422 . . F . . 0
0.27 K 8.5 x 15.0 x 17.5 2.4 240 F1778 427 K . F . . 0
0.33 K / M 8.5 x 15.0 x 17.5 2.4 240 F1778 433 . . F . . 0
0.39 K 10.0 x 16.5 x 17.5 3 225 F1778 439 K . F . . 0
0.47 K / M 10.0 x 16.5 x 17.5 3 225 F1778 447 . . F . . 0
0.56 K / M 10.0 x 18.5 x 18.0 4.3 225 F1778 456 . . F . . 0
0.68 M 11.0 x 18.5 x 18.0 5.5 225 F1778 468 M . F . . 0
ELECTRICAL DATA AND ORDERING CODE
URAC
(V)
CAP.
μF
POS. 6 TO 8
TOLERANCE
CODE
POS. 9
J = ± 5 %
K = ± 10 %
M = ± 20 %
DIMENSIONS
MAX.
w x h x l
(mm)
MASS
(g) (3)
SPQ (4)
SHORT
LEADS
(PIECES)
ORDERING CODE (2)
TYPE C-VALUE TOL. VOLTAGE PITCH
LEAD
LENGTH
DESIGN
1 TO 5 6 TO 8 9 10 11 12 TO 14 (1)
VISHAY.
ww vlshay om/doc 5138
www wshay cam/doc727605
m@vusnay com
www \shay com/do 91000
F1778X2
www.vishay.com Vishay Roederstein
Revision: 07-May-2020 5Document Number: 27610
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
• SPQ = Standard Packing Quantity
• For detailed tape specifications refer to packaging information: www.vishay.com/doc?28139
(1) For further packaging see table “Composition of Catalog Number”
(2) Further information about packaging quantities with different lead length and / or taped versions, see document “Packing Quantities”
www.vishay.com/doc?27608
(3) Weight for short lead product only
310
PITCH 22.5 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm
0.12 K 6.0 x 15.5 x 26.0 2.4 260 F1778 412 K . I . . 0
0.15 K / M 6.0 x 15.5 x 26.0 2.4 260 F1778 415 . . I . . 0
0.18 K 6.0 x 15.5 x 26.0 2.4 260 F1778 418 K . I . . 0
0.22 K / M 6.0 x 15.5 x 26.0 2.4 260 F1778 422 . . I . . 0
0.27 K 6.0 x 15.5 x 26.0 2.4 200 F1778 427 K . I . . 0
0.33 K 6.0 x 15.5 x 26.0 2.4 190 F1778 433 K . I . . 0
0.33 M 6.0 x 15.5 x 26.0 2.4 235 F1778 433 M . I . . 0
0.39 K 7.0 x 16.5 x 26.0 2.9 200 F1778 439 K . I . . 0
0.47 K 7.0 x 16.5 x 26.0 2.9 190 F1778 447 K . I . . 0
0.47 M 7.0 x 16.5 x 26.0 2.9 200 F1778 447 M . I . . 0
0.56 K 8.5 x 18.0 x 26.0 3.8 150 F1778 456 K . I . . 0
0.68 K 10.0 x 19.5 x 26.0 6.8 150 F1778 468 K . I . . 0
0.68 M 8.5 x 18.0 x 26.0 3.8 170 F1778 468 M . I . . 0
0.82 K 10.0 x 19.5 x 26.0 6.8 200 F1778 482 K . I . . 0
1.0 K 12.0 x 22.0 x 26.0 7.8 150 F1778 510 K . I . . 0
1.0 M 10.0 x 19.5 x 26.0 6.8 135 F1778 510 M . I . . 0
1.5 M 12.5 x 22.5 x 26.5 10 140 F1778 515 M . I . . 0
PITCH 27.5 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm
0.47 K / M 9.0 x 19.0 x 31.5 5.5 160 F1778 447 . . K . . 0
0.56 K 9.0 x 19.0 x 31.5 5.5 160 F1778 456 K . K . . 0
0.68 K / M 9.0 x 19.0 x 31.5 5.5 160 F1778 468 . . K . . 0
0.82 K 11.0 x 21.0 x 31.0 7.4 125 F1778 482 K . K . . 0
1.0 K / M 11.0 x 21.0 x 31.0 7.4 125 F1778 510 . . K . . 0
1.2 K 11.0 x 21.0 x 31.0 7.4 110 F1778 512 K . K . . 0
1.5 K / M 13.0 x 23.0 x 31.0 9.2 110 F1778 515 . . K . . 0
1.8 K 15.0 x 25.0 x 31.5 12.3 85 F1778 518 K . K . . 0
2.2 K / M 15.0 x 25.0 x 31.5 12.3 85 F1778 522 . . K . . 0
2.7 K 18.0 x 28.0 x 31.5 16.1 100 F1778 527 K . K . . 0
3.3 K 21.0 x 31.0 x 31.0 20.3 70 F1778 533 K . K . . 0
3.3 M 18.0 x 28.0 x 31.5 16.1 80 F1778 533 M . K . . 0
3.9 K 21.0 x 31.0 x 31.0 20.3 50 F1778 539 K . K . . 0
4.7 M 21.0 x 31.0 x 31.0 20.3 50 F1778 547 M . K . . 0
ELECTRICAL DATA AND ORDERING CODE
URAC
(V)
CAP.
μF
POS. 6 TO 8
TOLERANCE
CODE
POS. 9
J = ± 5 %
K = ± 10 %
M = ± 20 %
DIMENSIONS
MAX.
w x h x l
(mm)
MASS
(g) (3)
SPQ (4)
SHORT
LEADS
(PIECES)
ORDERING CODE (2)
TYPE C-VALUE TOL. VOLTAGE PITCH
LEAD
LENGTH
DESIGN
1 TO 5 6 TO 8 9 10 11 12 TO 14 (1)
VISHAY.
www,wshay.cam/doc728179
www,wshay.cam/doc728134
www,wshay.cam/doc728175
@6 “us
\nformalion: www.vi5hay.com/doc?28139
m@vusnay com
www \shay com/do 91000
F1778X2
www.vishay.com Vishay Roederstein
Revision: 07-May-2020 6Document Number: 27610
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
MOUNTING
Normal Use
The capacitors are designed for mounting on printed-circuit boards. The capacitors packed in bandoleers are designed for
mounting in printed circuit boards by means of automatic insertion machines.
For detailed tape specifications refer to Packaging Information: www.vishay.com/doc?28139
Specific Method of Mounting to Withstand Vibration and Shock
In order to withstand vibration and shock tests, it must be ensured that the stand-off pips are in good contact with the
printed-circuit board:
• For pitches 15 mm capacitors shall be mechanically fixed by the leads
• For larger pitches the capacitors shall be mounted in the same way and the body clamped in addition
Space Requirements on Printed Circuit-Board
The maximum space for length (Imax.), width (wmax.), and height (hmax.) of film capacitors to take in account on the printed circuit
board is shown in the drawings:
• For products with pitch 15 mm, w x l = 0.3 mm and h = 0.1 mm
• For products with 15 mm < pitch 27.5 mm, w x l = 0.5 mm and h = 0.1 mm
• For products with pitch = 37.5 mm, w x l = 0.7 mm and h = 0.5 mm
Eccentricity defined as in drawing. The maximum eccentricity is smaller than or equal to the lead diameter of the product
concerned.
APPROVALS
SAFETY APPROVALS X2 VOLTAGE VALUE FILE NUMBERS LINKS
EN 60384-14 (ENEC)
(= IEC 60384-14 ed-4 (2013)) 310 VAC 1 nF to 4.7 µF ENEC16/FI/19/10001 www.vishay.com/doc?28179
UL 60384-14 310 VAC 1 nF to 4.7 µF E354331 www.vishay.com/doc?28184
CSA-E384-14 310 VAC 1 nF to 4.7 µF E354331
CQC 310 VAC 1 nF to 4.7 µF CQC08001026060 (F)
CQC08001026061 (L)
CB test certificate 310 VAC 1 nF to 4.7 µF FI-39827 www.vishay.com/doc?28175
The ENEC-approval together with the CB-certificate replace all national marks of the following countries (they have already signed the
ENEC-agreement): Austria; Belgium; Czech Republic; Denmark; Finland; France; Germany; Greece; Hungary; Ireland; Italy; Luxembourg;
Netherlands; Norway; Portugal; Slovenian; Spain; Sweden; Switzerland and United Kingdom.
CBA116
Eccentricity
w
max.
= w + Δ
h
max.
= h + Δ
I
max.
= I + Δ
Seating plane
VISHAY.
Capacimrs": www.vishay.com/doc?28171
m@vusnay com
www \shay com/do 91000
F1778X2
www.vishay.com Vishay Roederstein
Revision: 07-May-2020 7Document Number: 27610
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SOLDERING CONDITIONS
For general soldering conditions and wave soldering profile, we refer to the application note:
“Soldering Guideline for Film Capacitors”: www.vishay.com/doc?28171
Storage Temperature
Tstg = -25 °C to +35 °C with RH maximum 75 % without condensation
Ratings and Characteristics Reference Conditions
Unless otherwise specified, all electrical values apply to an ambient free air temperature of 23 °C ± 1 °C, an atmospheric
pressure of 86 kPa to 106 kPa and a relative humidity of 50 % ± 2 %.
For reference testing, a conditioning period shall be applied over 96 h ± 4 h by heating the products in a circulating air oven at
the rated temperature and a relative humidity not exceeding 20 %.
CHARACTERISTICS
Capacitance as a function of ambient temperature
(typical curve)
Impedance as a function of frequency
(typical curve)
Tangent of loss angle as a function of frequency
(typical curve)
Resonant frequency as a function of capacitance
(typical curve)
typical
- 50
ΔC/C
(%)
2
- 2
- 4
- 6
0
T
amb
(°C)
4
max.
min.
050100
f (Hz)
103
100
10-1
102
101
10-2
10
6
10
5
10
4
10
7
10
8
Impedance
(Ω)
4700 nF
10 nF
47 nF
100 nF
470 nF
1000 nF
4.7 nF
1 nF
Dissipation
factor (x 10-4)
C ≤ 10 nF
10 nF < C ≤ 47 nF
103
102
101
100
101102103104105
f (Hz)
C > 1 µF
220 nF < C ≤ 1 µF
47 nF < C ≤ 220 nF
100
10-1
102
101
f (MHz)
C (nF)
X2
1 10 100 1000 10 000
VISHAY.
apphca‘won nme www.vi5hay.com/doc?28153
rfi@vxshay.com
m@vusnay com
www.v\shay,com/doc?91000
F1778X2
www.vishay.com Vishay Roederstein
Revision: 07-May-2020 8Document Number: 27610
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Max. RMS voltage as a function of frequency
(typical curve)
Max. RMS current as a function of frequency
(typical curve)
Insulation resistance as a function of ambient temperature
(typical curve)
APPLICATION NOTES
• For X2 electromagnetic interference suppression in standard across the line applications (50 Hz / 60 Hz) with a maximum
mains voltage of 310 VAC.
• For series impedance applications we refer to application note www.vishay.com/doc?28153
• For capacitors connected in parallel, normally the proof voltage and possibly the rated voltage must be reduced. For
information depending of the capacitance value and the number of parallel connections contact: rfi@vishay.com
• These capacitors are not intended for continuous pulse applications. For these situations, capacitors of the AC and pulse
programs must be used.
• The maximum ambient temperature must not exceed 110 °C (125 °C for less than 1000 h) for C 470 nF and 110 °C for
C > 470 nF.
• Rated voltage pulse slope:
if the pulse voltage is lower than the rated voltage, the values of the specific reference data can be multiplied by 435 VDC and
divided by the applied voltage.
103
102
101
101102103104105
f (Hz)
T
amb
≤
110 °C
AC voltage
(V)
103
104
100
10-1
102
101
101102103104105
f (Hz)
470 nF
100 nF
47 nF
10 nF
1000 nF
1 nF
4700 nF
4.7 nF
T
amb
≤ 110 °C
AC current
(mA)
106
105
104
020 40 60 80 100
Tamb (°C)
RC (s)
VISHAY.
m@vusnay com
www.v\shay,com/doc?91000
F1778X2
www.vishay.com Vishay Roederstein
Revision: 07-May-2020 9Document Number: 27610
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
INSPECTION REQUIREMENTS
General Notes
Sub-clause numbers of tests and performance requirements refer to the “Sectional Specification, IEC Publication
IEC 60384-14 ed-4 (2013) and Specific Reference Data”.
GROUP C INSPECTION REQUIREMENTS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
SUB-GROUP C1A PART OF SAMPLE OF
SUB-GROUP C1
4.1 Dimensions (detail) As specified in section “General Data” of this
specification
Initial measurements Capacitance
Tangent of loss angle:
for C 1 µF at 10 kHz
for C > 1 µF at 1 kHz
4.3 Robustness of terminations Tensile: load 10 N; 10 s
Bending: load 5 N; 4 x 90°
No visible damage
4.4 Resistance to soldering heat No pre-drying
Method: 1A
Solder bath: 280 °C ± 5 °C
Duration: 10 s
4.19 Component solvent resistance Isopropylalcohol at room temperature
Method: 2
Immersion time: 5 min ± 0.5 min
Recovery time:
min. 1 h, max. 2 h
4.4.2 Final measurements Visual examination No visible damage
Legible marking
Capacitance |C/C| 5 % of the value measured initially.
Tangent of loss angle Increase of tan :
0.008 for: C 1 µF or
0.005 for: C > 1 µF
Compared to values measured initially.
Insulation resistance As specified in section “Insulation
Resistance” of this specification
SUB-GROUP C1B PART OF SAMPLE OF
SUB-GROUP C1
Initial measurements Capacitance
Tangent of loss angle:
for C 1 µF at 10 kHz
for C > 1 µF at 1 kHz
4.20 Solvent resistance of the marking Isopropylalcohol at room temperature
Method: 1
Rubbing material: cotton wool
Immersion time: 5 min ± 0.5 min
No visible damage
Legible marking
4.6 Rapid change of temperature A = -55 °C
B = +110 °C
5 cycles
Duration t = 30 min
4.6.1 Inspection Visual examination No visible damage
4.7 Vibration Mounting: see section “Mounting” of this
specification
Procedure B4
Frequency range: 10 Hz to 55 Hz
Amplitude: 0.75 mm or
Acceleration 98 m/s
(whichever is less severe)
Total duration 6 h
VISHAY.
m@vusnay com
www.v\shay,com/doc?91000
F1778X2
www.vishay.com Vishay Roederstein
Revision: 07-May-2020 10 Document Number: 27610
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SUB-GROUP C1B PART OF SAMPLE OF
SUB-GROUP C1
4.7.2 Final inspection Visual examination No visible damage
4.9 Shock Mounting: see section “Mounting” for more
information
Pulse shape: half sine
Acceleration: 490 m/s
Duration of pulse: 11 ms
4.9.2 Final measurements Visual examination No visible damage
Capacitance |C/C| 5 % of the value measured initially.
Tangent of loss angle Increase of tan :
0.008 for: C 1 µF or
0.005 for: C > 1 µF
Compared to values measured initially.
Insulation resistance As specified in section “Insulation
Resistance” of this specification
SUB-GROUP C1
COMBINED SAMPLE OF SPECIMENS OF
SUB-GROUPS C1A AND C1B
4.11 Climatic sequence
4.11.1 Initial measurements Capacitance
measured in 4.4.2 and 4.9.2
Tangent of loss angle:
measured initially in C1A and C1B
4.11.2 Dry heat Temperature: 110 °C
4.11.3 Damp heat cyclic
Test Db
First cycle
Duration: 16 h
4.11.4 Cold Temperature: -55 °C
4.11.5 Damp heat cyclic
Test Db
Remaining cycles
Duration: 2 h
4.11.6 Final measurements Visual examination No visible damage
Legible marking
Capacitance |C/C| 5 % of the value measured in 4.11.1.
Tangent of loss angle Increase of tan :
0.008 for: C 1 µF or
0.005 for: C > 1 µF
Compared to values measured in 4.11.1.
Voltage proof
1350 VDC; 1 min between terminations
No permanent breakdown or flash-over
Insulation resistance 50 % of values specified in section
“Insulation Resistance” of this specification
SUB GROUP C2
4.12 Damp heat steady state 56 days; 40 °C; 90 % to 95 % RH
no load
4.12.1 Initial measurements Capacitance
Tangent of loss angle: at 1 kHz
4.12.3 Final measurements Visual examination No visible damage
Legible marking
Capacitance |C/C| 5 % of the value measured in 4.12.1.
GROUP C INSPECTION REQUIREMENTS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
VISHAY.
mi
m@vusnay com
www.v\shay,com/doc?91000
F1778X2
www.vishay.com Vishay Roederstein
Revision: 07-May-2020 11 Document Number: 27610
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SUB GROUP C2
4.12.3 Final measurements Tangent of loss angle Increase of tan :
0.008 for: C 1 µF or
0.005 for: C > 1 µF
Compared to values measured in 4.12.1.
Voltage proof
1350 VDC; 1 min between terminations
No permanent breakdown or flash-over
Insulation resistance 50 % of values specified in section
“Insulation Resistance” of this specification
SUB-GROUP C3
4.13.1 Initial measurements Capacitance
Tangent of loss angle:
for C 1 µF at 10 kHz
for C > 1 µF at 1 kHz
4.13 Impulse voltage 3 successive impulses, full wave, peak
voltage:
X2: 2.5 kV for C 1 µF
X2: 2.5 kV/C for C > 1 µF
Max. 24 pulses
No self healing, breakdowns or flash-over
4.14 Endurance Duration: 1000 h
1.25 x URAC at 110 °C
Once in every hour the voltage is increased
to 1000 VRMS for 0.1 s via resistor of
47 ± 5 %
4.14.7 Final measurements Visual examination No visible damage
Legible marking
Capacitance |C/C| 10 % compared to values measured
in 4.13.1.
Tangent of loss angle Increase of tan :
0.008 for: C 1 µF or
0.005 for: C > 1 µF
Compared to values measured in 4.13.1.
Voltage proof
1350 VDC; 1 min between terminations
2120 VAC; 1 min between terminations
and case
No permanent breakdown or flash-over
Insulation resistance 50 % of values specified in section
“Insulation Resistance” of this specification
SUB-GROUP C4
4.15 Charge and discharge 10 000 cycles
Charged to 435 VDC
Discharge resistance:
4.15.1 Initial measurements Capacitance
Tangent of loss angle:
for C 1 µF at 10 kHz
for C > 1 µF at 1 kHz
4.15.3 Final measurements Capacitance |C/C| 10 % compared to values measured
in 4.15.1.
Tangent of loss angle Increase of tan :
0.008 for: C 1 µF or
0.005 for: C > 1 µF
Compared to values measured in 4.15.1.
Insulation resistance 50 % of values specified in section
“Insulation Resistance” of this specification
GROUP C INSPECTION REQUIREMENTS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
R435 VDC
1.25 x C dU/dt
-----------------------------------------------
=
VISHAY.
rh®v|5hay com
www.v\shay.com/doc?91000
F1778X2
www.vishay.com Vishay Roederstein
Revision: 07-May-2020 12 Document Number: 27610
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SUB-GROUP C5
4.16 Radio frequency characteristic Resonance frequency 0.9 times the value as specified in section
“Resonant Frequency” of this specification.
SUB-GROUP C6
4.17 Passive flammability
Class B
Bore of gas jet: Ø 0.5 mm
Fuel: butane
Test duration for actual volume V in mm3:
V 250: 10 s
250 < V 500: 20 s
500 < V 1750: 30 s
V > 1750: 60 s
One flame application
After removing test flame from capacitor, the
capacitor must not continue to burn for more
than 10 s. No burning particle must drop
from the sample.
SUB-GROUP C7
4.18 Active flammability 20 cycles of 2.5 kV discharges on the test
capacitor connected to URAC.
The cheese cloth around the capacitors shall
not burn with a flame.
No electrical measurements are required.
GROUP C INSPECTION REQUIREMENTS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
45.0°
~ 8 mm
12 mm
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED