Vishay Beyschlag/Draloric/BC Components 的 MKT303 (BFC2303) Series 规格书
VISHAY.
®
www.vishay.com/doc?99912 RoHS
comm
darlflm@vwshay.cam
W
J.
P‘OA ’H‘
>< domm®vwshay="" corn="" www.v\shay,com/doc?91000="">
MKT303
www.vishay.com Vishay BCcomponents
Revision: 08-Oct-13 1Document Number: 28100
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Metallized Polyester Film Capacitors
MKT Radial Epoxy Partly Lacquered Type
FEATURES
• Partly lacquered product
• Pitch 10 mm to 22.5 mm available loose in box
• Material categorization:
For definitions of compliance please see
www.vishay.com/doc?99912
APPLICATIONS
• Blocking, coupling and decoupling
• Bypass and energy reservoir
Note
•For more detailed data and test requirements contact: dc-film@vishay.com
QUICK REFERENCE DATA
Capacitance range (E12 series) 0.01 μF to 10 μF
Capacitance tolerance ± 10 %; ± 5 %
Rated DC voltage 250 V; 400 V; 630 V
Rated AC voltage 63 V; 100 V; 160 V
Rated temperature 85 °C
Climatic category 55/105/56
Maximum application temperature 105 °C
Leads Tinned wire
Reference specifications IEC 60384-2
Dielectric Polyester film
Electrodes Vacuum deposited aluminum
Construction Wound mono construction
Coating Flame retardant epoxy material (UL-class 94 V-0)
Performance grade Grade 1 (long life)
Marking C-value; rated voltage; tolerance
DIMENSIONS in millimeters
Ø d
t
w
P ± 0.4
h
l
t
max.
l
max.
A
(not lacquered area)
max.
VISHAY.
www,wshay.com/doc728159
durmm@v\shay com
www \shay com/do 91000
MKT303
www.vishay.com Vishay BCcomponents
Revision: 08-Oct-13 2Document Number: 28100
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
COMPOSITION OF CATALOG NUMBER
Note
(1) See “Voltage Proof Test for Metallized Film Capacitors”: www.vishay.com/doc?28169
SPECIFIC REFERENCE DATA
DESCRIPTION VALUE
Tangent of loss angle: at 1 kHz at 10 kHz at 100 kHz
C 0.47 μF 75 x 10-4 120 x 10-4 225 x 10-4
C 0.47 μF 75 x 10-4 120 x 10-4 -
Rated voltage pulse slope (dU/dt)R: at 250 VDC at 400 VDC at 630 VDC
lmax. 12.5 mm 18 V/μs 45 V/μs 137 V/μs
lmax. 17.5 mm 6 V/μs 15 V/μs 44 V/μs
lmax. 26.0 mm 2 V/μs 6 V/μs 17 V/μs
R between leads, for C 0.33 μF at 100 V; 1 min 30 000 M
RC between leads, for C 0.33 μF at 100 V; 1 min 10 000 s
R between interconnecting leads and casing; 100 V; 1 min 30 000 M
Withstanding (DC) voltage (cut off current 10 mA) (1); rise time 1000 V/s 400 V; 1 min 640 V; 1 min 1008 V; 1 min
Withstanding (DC) voltage between leads and case 500 V; 1 min 800 V; 1 min 1260 V; 1 min
Example:
104 = 10 x 10 = 100 nF
BFC2 303 XX XX X
TYPE PACKAGING LEAD CONFIGURATION PREFERRED
C-TOL. 250 V 400 V 630 V
303 Loose in box
303 Loose in box
303 Loose in box
± 10 % 41 51 61
± 5 % 42 52 62
ON REQUEST
± 10 %435363
± 5 % 44 54 64
± 10 % 45 55 65
± 5 % 46 56 66
± 10 % 47 57 67
± 5 % 48 58 68
ON REQUEST (ALTERNATIVE DIMENSIONS)
Straight leads 3.5 mm
Straight long leads
Straight lead 3.5 mm
Straight long leads
TYPE AND PITCHES
303
10.0 mm
15.0 mm
22.5 mm
MULTIPLIER
(nF)
1
10
100
3
4
5
CAPACITANCE
(numerically)
VISHAY.
durmm@v\shay Corn
www.v\shay,com/doc?91000
MKT303
www.vishay.com Vishay BCcomponents
Revision: 08-Oct-13 3Document Number: 28100
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) Length of long leads:
a) lt = 19.0 mm ± 4.0 mm for pitch = 10 mm and 15.0 mm.
b) lt = 25.0 mm ± 4.0 mm for pitch = 22.5 mm.
(2) Values in Italic indicate alternative dimensions.
ELECTRICAL DATA AND ORDERING INFORMATION (URAC = 63 V)
URDC
(V)
CAP. (2)
(μF)
DIMENSIONS
Wmax x Hmax x Lmax
(mm)
MASS
(g)
CATALOG NUMBER 2222 303 ..... AND PACKAGING
LOOSE IN BOX
It = 3.5 mm ± 0.5 mm LONG LEADS (1)
C-TOL. = ± 10 % C-TOL. = ± 5 % C-TOL. = ± 10 % C-TOL. = ± 5 %
LAST 5 DIGITS
OF CATALOG
NUMBER
LAST 5 DIGITS
OF CATALOG
NUMBER
SPQ
LAST 5 DIGITS
OF CATALOG
NUMBER
LAST 5 DIGITS
OF CATALOG
NUMBER
SPQ
250
PITCH = 10.0 mm ± 0.4 mm; dt 0.60 mm ± 0.06 mm; A 3.5 mm
0.10 4.7 x 9.4 x 12.5 0.5 41104 42104 2000 43104 44104 1000
0.12 4.3 x 9.1 x 12.5 0.4 41124 42124 2000 43124 44124 1250
0.15 4.8 x 9.5 x 12.5 0.5 41154 42154 2000 43154 44154 1000
0.18 5.2 x 9.9 x 12.5 0.6 41184 42184 2000 43184 44184 1000
0.22 4.5 x 9.3 x 12.5 0.5 41224 42224 2000 43224 44224 1000
0.27 5.0 x 9.7 x 12.5 0.5 41274 42274 2000 43274 44274 1000
0.33 4.6 x 9.3 x 12.5 0.5 41334 42334 2000 43334 44334 1000
0.39 4.9 x 9.6 x 12.5 0.5 41394 42394 2000 43394 44394 1000
0.47 5.4 x 10.1 x 12.5 0.6 41474 42474 2000 43474 44474 900
0.56 5.8 x 10.5 x 12.5 0.7 41564 42564 2000 43564 44564 900
PITCH = 15.0 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm; A 4.0 mm
0.39 5.8 x 10.5 x 17.5 0.9 45394 46394 1500 47394 48394 900
0.47 6.4 x 11.1 x 17.5 1.1 45474 46474 1500 47474 48474 800
0.56 5.5 x 10.2 x 17.5 0.9 45564 46564 2000 47564 48564 900
0.68 6.0 x 10.7 x 17.5 1.0 41684 42684 1500 43684 44684 800
0.82 5.4 x 10.2 x 17.5 0.8 41824 42824 2000 43824 44824 1000
1.0 6.0 x 10.7 x 17.5 1.0 41105 42105 1500 43105 44105 800
1.2 6.5 x 11.2 x 17.5 1.1 41125 42125 1500 43125 44125 750
1.5 7.3 x 12.0 x 17.5 1.3 41155 42155 1250 43155 44155 650
1.8 7.9 x 12.7 x 17.5 1.5 41185 42185 1250 43185 44185 600
PITCH = 22.5 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm; A 4.0 mm
1.8 8.7 x 16.5 x 26.0 3.3 45185 46185 800 47185 48185 500
2.2 9.7 x 17.5 x 26.0 3.8 41225 42225 700 43225 44225 500
2.7 8.3 x 16.1 x 26.0 3.0 41275 42275 900 43275 44275 600
3.3 9.2 x 17.1 x 26.0 3.6 41335 42335 750 43335 44335 500
3.9 8.2 x 16.0 x 26.0 3.0 41395 42395 900 43395 44395 600
4.7 9.0 x 16.9 x 26.0 3.4 41475 42475 750 43475 44475 500
5.6 9.9 x 17.7 x 26.0 4.0 41565 42565 600 43565 44565 500
VISHAY.
durmm@v\shay Corn
www.v\shay,com/doc?91000
MKT303
www.vishay.com Vishay BCcomponents
Revision: 08-Oct-13 4Document Number: 28100
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) Length of long leads:
a) lt = 19.0 mm ± 4.0 mm for pitch = 10 mm and 15.0 mm.
b) lt = 25.0 mm ± 4.0 mm for pitch = 22.5 mm.
(2) Values in Italic indicate alternative dimensions.
ELECTRICAL DATA AND ORDERING INFORMATION (URAC = 100 V)
URDC
(V)
CAP. (2)
(μF)
DIMENSIONS
Wmax x Hmax x Lmax
(mm)
MASS
(g)
CATALOG NUMBER 2222 303 ..... AND PACKAGING
LOOSE IN BOX
It = 3.5 mm ± 0.5 mm LONG LEADS (1)
C-TOL. = ± 10 % C-TOL. = ± 5 % C-TOL. = ± 10 % C-TOL. = ± 5 %
LAST 5 DIGITS
OF CATALOG
NUMBER
LAST 5 DIGITS
OF CATALOG
NUMBER
SPQ
LAST 5 DIGITS
OF CATALOG
NUMBER
LAST 5 DIGITS
OF CATALOG
NUMBER
SPQ
400
PITCH = 10.0 mm ± 0.4 mm; dt = 0.60 mm ± 0.06 mm; A 3.5 mm
0.10 4.7 x 9.4 x 12.5 0.5 51104 52104 2000 53104 54104 1000
0.12 4.3 x 9.1 x 12.5 0.4 51124 52124 2000 53124 54124 1250
0.15 4.8 x 9.5 x 12.5 0.5 51154 52154 2000 53154 54154 1000
0.18 5.2 x 9.9 x 12.5 0.6 51184 52184 2000 53184 54184 1000
0.22 5.7 x 10.4 x 12.5 0.6 51224 52224 2000 53224 54224 900
PITCH = 15.0 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm; A 4.0 mm
0.12 5.7 x 10.4 x 17.5 1.1 55124 56124 2000 57124 58124 900
0.15 5.4 x 10.1 x 17.5 0.8 55154 56154 2000 57154 58154 1000
0.18 5.9 x 10.6 x 17.5 1.0 55184 56184 1500 57184 58184 800
0.22 5.3 x 10.0 x 17.5 0.8 55224 56224 2000 57224 58224 1000
0.27 5.8 x 10.5 x 17.5 0.9 51274 52274 1500 53274 54274 900
0.33 5.4 x 10.1 x 17.5 0.8 51334 52334 2000 53334 54334 1000
0.39 5.8 x 10.5 x 17.5 0.9 51394 52394 1500 53394 54394 900
0.47 6.4 x 11.1 x 17.5 1.1 51474 52474 1500 53474 54474 800
0.56 6.9 x 11.7 x 17.5 1.2 51564 52564 1500 53564 54564 700
0.68 7.6 x 12.3 x 17.5 1.4 51684 52684 1250 53684 54684 600
0.82 8.4 x 13.1 x 17.5 1.7 51824 52824 1000 53824 54824 500
PITCH = 22.5 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm; A 4.0 mm
0.56 9.9 x 17.7 x 26.0 4.0 55564 56564 600 57564 58564 500
0.68 7.9 x 15.8 x 26.0 2.8 55684 56684 900 57684 58684 600
0.82 8.7 x 16.6 x 26.0 3.3 55824 56824 800 57824 58824 500
1.0 7.7 x 15.5 x 26.0 2.7 51105 52105 900 53105 54105 600
1.2 8.4 x 16.3 x 26.0 3.1 51125 52125 800 53125 54125 600
1.5 7.9 x 15.8 x 26.0 2.8 51155 52155 900 53155 54155 600
1.8 8.7 x 16.6 x 26.0 3.3 51185 52185 800 53185 54185 500
2.2 9.7 x 17.5 x 26.0 3.8 51225 52225 700 53225 54225 500
VISHAY.
durmm@v\shay Corn
www.v\shay,com/doc?91000
MKT303
www.vishay.com Vishay BCcomponents
Revision: 08-Oct-13 5Document Number: 28100
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) Length of long leads:
a) lt = 19.0 mm ± 4.0 mm for pitch = 10 mm and 15.0 mm.
b) lt = 25.0 mm ± 4.0 mm for pitch = 22.5 mm.
(2) Values in Italic indicate alternative dimensions.
ELECTRICAL DATA AND ORDERING INFORMATION (URAC = 160 V)
URDC
(V)
CAP. (2)
(μF)
DIMENSIONS
Wmax x Hmax x Lmax
(mm)
MASS
(g)
CATALOG NUMBER 2222 303 ..... AND PACKAGING
LOOSE IN BOX
It = 3.5 mm ± 0.5 mm LONG LEADS (1)
C-TOL. = ± 10 % C-TOL. = ± 5 % C-TOL. = ± 10 % C-TOL. = ± 5 %
LAST 5 DIGITS
OF CATALOG
NUMBER
LAST 5 DIGITS
OF CATALOG
NUMBER
SPQ
LAST 5 DIGITS
OF CATALOG
NUMBER
LAST 5 DIGITS
OF CATALOG
NUMBER
SPQ
630
PITCH = 10.0 mm ± 0.4 mm; dt = 0.60 mm ± 0.06 mm; A 3.5 mm
0.010 4.1 x 8.8 x 12.5 0.4 61103 62103 2000 63103 64103 1250
0.012 4.5 x 9.3 x 12.5 0.5 61123 62123 2000 63123 64123 1000
0.015 4.9 x 9.6 x 12.5 0.5 61153 62153 2000 63153 64153 1000
0.018 4.4 x 9.1 x 12.5 0.4 61183 62183 2000 63183 64183 1250
0.022 4.8 x 9.5 x 12.5 0.5 61223 62223 2000 63223 64223 1000
0.027 4.2 x 8.9 x 12.5 0.4 61273 62273 2000 63273 64273 1250
0.033 4.0 x 8.7 x 12.5 0.4 61333 62333 2000 63333 64333 1250
0.039 4.3 x 9.0 x 12.5 0.4 61393 62393 2000 63393 64393 1250
0.047 4.7 x 9.4 x 12.5 0.5 61473 62473 2000 63473 64473 1000
0.056 5.1 x 9.8 x 12.5 0.5 61563 62563 2000 63563 64563 1000
0.068 5.5 x 10.3 x 12.5 0.6 61683 62683 2000 63683 64683 900
PITCH = 15.0 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm; A 4.0 mm
0.056 5.9 x 10.6 x 17.5 1.0 65563 66563 1500 67563 68563 800
0.068 6.4 x 11.1 x 17.5 1.1 65683 66683 1500 67683 68683 800
0.082 5.4 x 10.1 x 17.5 0.8 61823 62823 2000 63823 64823 1000
0.10 5.2 x 9.9 x 17.5 0.8 61104 62104 2000 63104 64104 1000
0.12 5.7 x 10.4 x 17.5 0.9 61124 62124 2000 63124 64124 900
0.15 6.3 x 11.0 x 17.5 1.1 61154 62154 1500 63154 64154 800
0.18 6.9 x 11.6 x 17.5 1.2 61184 62184 1500 63184 64184 700
0.22 7.6 x 12.3 x 17.5 1.4 61224 62224 1250 63224 64224 600
0.27 8.4 x 13.1 x 17.5 1.7 61274 62274 1000 63274 64274 500
PITCH = 22.5 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm; A 4.0 mm
0.27 8.9 x 16.8 x 26.0 3.4 65274 66274 800 67274 67274 500
0.33 9.9 x 17.8 x 26.0 4.0 61334 62334 600 63334 64334 500
0.39 8.1 x 16.0 x 26.0 2.9 61394 62394 900 63394 64394 600
0.47 7.7 x 15.6 x 26.0 2.7 61474 62474 900 63474 64474 600
0.56 8.4 x 16.3 x 26.0 3.1 61564 62564 800 63564 64564 600
0.68 9.4 x 17.2 x 26.0 3.7 61684 62684 700 63684 64684 500
VISHAY.
durmm@v\shay Corn
ww wshay com/do 1000
MKT303
www.vishay.com Vishay BCcomponents
Revision: 08-Oct-13 6Document Number: 28100
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
MAXIMUM RMS VOLTAGE (SINEWAVE) AS A FUNCTION OF FREQUENCY
10 000 nF
1000 nF
220 nF
4700 nF
Tamb ≤ 85 °C, 250 VDC
f (Hz)
101
100
101
102
103
102103104105106107
AC voltage
(V)
100 nF
470 nF
3300 nF
f (Hz)
AC voltage
(V)
Tamb ≤ 85 °C, 400 VDC
101
100
101
102
103
102103104105106107
10 nF
100 nF
820 nF
f (Hz)
AC voltage
(V)
101
100
101
102
103
102103104105106107
Tamb ≤ 85 °C, 630 VDC
10 000 nF
1000 nF
220 nF
4700 nF
f (Hz)
AC voltage
(V)
85 °C < Tamb ≤ 105 °C, 250 VDC
101
100
101
102
103
102103104105106107
100 nF
470 nF
3300 nF
f (Hz)
AC voltage
(V)
101
100
101
102
103
102103104105106107
85 °C < Tamb ≤ 105 °C, 400 VDC
10 nF
100 nF
820 nF
AC voltage
(V)
f (Hz)
85 °C < Tamb ≤ 105 °C, 630 VDC
101
100
101
102
103
102103104105106107
VISHAY.
domm®vwshay Corn
www.v\shay,com/doc?91000
MKT303
www.vishay.com Vishay BCcomponents
Revision: 08-Oct-13 7Document Number: 28100
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
CAPACITANCE
IMPEDANCE
f (Hz)
ΔC/C
(%)
2
0
- 1
- 2
- 3
1
102103104105
Typical
400 V to 630 V
250 V
1 kHz, 1 V
- 60
ΔC/C
(%)
6
2
0
- 2
- 4
- 6
4
- 20 20 60 100Tamb (°C)
Min.
Max.
400 V; 390 nF
Impedance
(Ω)
f (Hz)
103
10-2
100
10-1
101
103
104105106107
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED