Vishay Beyschlag/Draloric/BC Components 的 MKP380 (BFC2380) Series 规格书
—
VISHAY.
V
®
RoHS
ww shay.com/doc?99912 mm"
darmmflivwshayxam
domm®vwshay Corn
www.v\shay,com/doc?91000
MKP380
www.vishay.com Vishay BCcomponents
Not Recommended for New Designs, Use MKP385
Revision: 08-Sep-16 1Document Number: 28136
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
AC and Pulse Metallized Polypropylene Film Capacitors
MKP Radial Potted Type
FEATURES
• 5 mm pitch
• Material categorization:
for definitions of compliance please see
www.vishay.com/doc?99912
APPLICATIONS
Low losses due to low contact resistance and low loss
dielectric make these products suitable for applications
where high currents at high frequency occur or high stability
is preferred.
Note
•For more detailed data and test requirements contact: dc-film@vishay.com
QUICK REFERENCE DATA
Capacitance range (E24 series) 0.0022 μF to 0.1 μF
Capacitance tolerance ± 10 %, ± 5 %
Climatic category 55/085/56
Maximum application temperature 85 °C
Reference specifications IEC 60384-17
Dielectric Polypropylene film
Electrodes Metallized film
Construction Wound mono construction
Encapsulation Flame retardant plastic case and epoxy resin
UL-class 94 V-0
Leads Tinned wire
Marking
C-value; tolerance; rated voltage; manufacturer’s type designation;
code for dielectric material; manufacturer’s emblem; code for factory of origin;
year and week of manufacture
Rated DC voltage 100 VDC; 160 VDC; 250 VDC; 400 VDC; 630 VDC
Rated AC voltage 63 VAC; 100 VAC; 160 VAC; 200 VAC
Rated peak-to-peak voltage 180 V; 280 V; 450 V; 560 V
Rated temperature 85 °C
Performance grade Grade 1 (long life)
Stability grade Grade 2
VISHAY.
HZH
durmm@v\shay Corn
www.v\shay,com/doc?91000
MKP380
www.vishay.com Vishay BCcomponents
Not Recommended for New Designs, Use MKP385
Revision: 08-Sep-16 2Document Number: 28136
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
COMPOSITION OF CATALOG NUMBER
DIMENSIONS in millimeters
P ± 0.3
h
lt
lw
Ø dt
2222* 380 XX XX X
BFC2 380 XX XX X
TYPE AND PITCHES
MULTIPLIER
(nF)
0.1 2
13
10 4
CAPACITANCE
(numerically)
Example:
104 = 10 x 10 = 100 nF
TYPE PACKAGING LEAD CONFIGURATION
TYPE PACKAGING LEAD CONFIGURATION
PREFERRED TYPES
± 10 %380 Ammopack H = 18.5 mm; P0 = 12.7 mm
Ammopack H = 18.5 mm; P0 = 12.7 mm
Loose in box Lead length
4.0 mm + 1.0 mm / - 0.5 mm
C-TOL. 100 V 160 V 250 V 400 V 630 V
25 35 45 55 65
± 5 %2636465666
± 10 %2131415161
± 5 %2232425262
ON REQUEST
380
* Old ordering code
380 5.0 mm
VISHAY.
www wshaycom/docnm 69
durmm@v\shay com
www \shay com/do 91000
MKP380
www.vishay.com Vishay BCcomponents
Not Recommended for New Designs, Use MKP385
Revision: 08-Sep-16 3Document Number: 28136
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) See “Voltage Proof Test for Metalized Film Capacitors”: www.vishay.com/doc?28169
Notes
(1) H = in-tape height; P0 = sprocket hole distance; for detailed specifications refer to packaging information
(2) Weight for short lead product only
• SPQ = Standard Packing Quantity
SPECIFIC REFERENCE DATA - 100 VDC
DESCRIPTION VALUE
Tangent of loss angle: at 10kHz at100kHz
0.018μF C 0.027μF 10 x 10-4 15 x 10-4
0.027 μF < C 0.075 μF 10 x 10-4 20 x 10-4
0.075 μF < C 0.1 μF 10 x 10-4 25 x 10-4
Rated voltage pulse slope (dU/dt)R at 100V (DC) 80V/μs
R between leads for C 1.0 μF at 100V; 1min > 100 000M
R between interconnected leads and case; 100V; 1min > 100 000M
Withstanding (DC) voltage (cut off current 10mA) (1); rise time 1000V/s 160V; 1min
Withstanding (DC) voltage between leads and case 2840V; 1min
ELECTRICAL DATA AND ORDERING CODE
URDC
(V)
CAP.
(μF)
DIMENSIONS
w x h x l
(mm)
MASS (2)
(g)
CATALOG NUMBER BFC2 380 ..... AND PACKAGING
AMMOPACK (1) LOOSE IN BOX
H= 18.5 mm, P0 = 12.7 mm lt = 4.0 mm
+ 1.0 mm / - 0.5 mm
C-TOL. = ± 10 %
SPQ SPQ
LAST 5 DIGITS OF
CATALOG NUMBER
100
PITCH = 5.0 mm ± 0.3mm; dt = 0.50 mm ± 0.05mm; URAC = 63 V; Up-p = 180 V
0.018
3.5 x 8.0 x 7.2 0.30
25183
1500
2000
0.020 25203
0.022 25223
0.024 25243
0.027 25273
0.030 25303
0.033 25333
0.036 25363
1000
0.039 25393
0.043 25433
0.047 25473
0.051
4.5 x 9.0 x 7.2 0.42
25513
750
0.056 25563
0.062 25623
0.068 25683
0.075
6.0 x 11.0 x 7.2 0.64
25753
0.082 25823
0.091 25913
0.100 25104
VISHAY.
www wshay om/doc 25169
durmm@v\shay com
www \shay com/do 91000
MKP380
www.vishay.com Vishay BCcomponents
Not Recommended for New Designs, Use MKP385
Revision: 08-Sep-16 4Document Number: 28136
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) See “Voltage Proof Test for Metalized Film Capacitors”: www.vishay.com/doc?28169
Notes
(1) H = in-tape height; P0 = sprocket hole distance; for detailed specifications refer to packaging information
(2) Weight for short lead product only
• SPQ = Standard Packing Quantity
SPECIFIC REFERENCE DATA - 160 VDC
DESCRIPTION VALUE
Tangent of loss angle: at 10kHz at100kHz
0.013μF C 0.027μF 10 x 10-4 15 x 10-4
0.027 μF < C 0.068 μF 10 x 10-4 20 x 10-4
Rated voltage pulse slope (dU/dt)R at 160V (DC) 80V/μs
R between leads for C 1.0 μF at 100V; 1min > 100 000M
R between interconnected leads and case; 100V; 1min > 100 000M
Withstanding (DC) voltage (cut off current 10mA) (1); rise time 1000V/s 256V; 1min
Withstanding (DC) voltage between leads and case 2840V; 1min
ELECTRICAL DATA AND ORDERING CODE
URDC
(V)
CAP.
(μF)
DIMENSIONS
w x h x l
(mm)
MASS (2)
(g)
CATALOG NUMBER BFC2 380 ..... AND PACKAGING
AMMOPACK (1) LOOSE IN BOX
H= 18.5 mm, P0 = 12.7 mm lt = 4.0 mm
+ 1.0 mm / - 0.5 mm
C-TOL. = ± 10 %
SPQ SPQ
LAST 5 DIGITS OF
CATALOG NUMBER
160
PITCH = 5.0 mm ± 0.3mm; dt = 0.50 mm ± 0.05mm; URAC = 100 V; Up-p = 280 V
0.013
3.5 x 8.0 x 7.2 0.30
35133
1500
2000
0.015 35153
0.016 35163
0.018 35183
0.020 35203
0.022 35223
0.024 35243
1000
0.027 35273
0.030 35303
0.033 35333
0.036 35363
750
0.039 35393
0.043 35433
0.047 35473
0.051
4.5 x 9.0 x 7.2 0.42
35513
750 2000
0.056 35563
0.062 35623
0.068 35683
VISHAY.
www wshay om/doc 25169
durmm@v\shay com
www \shay com/do 91000
MKP380
www.vishay.com Vishay BCcomponents
Not Recommended for New Designs, Use MKP385
Revision: 08-Sep-16 5Document Number: 28136
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) See “Voltage Proof Test for Metalized Film Capacitors”: www.vishay.com/doc?28169
Notes
(1) H = in-tape height; P0 = sprocket hole distance; for detailed specifications refer to packaging information
(2) Weight for short lead product only
• SPQ = Standard Packing Quantity
SPECIFIC REFERENCE DATA - 250 VDC
DESCRIPTION VALUE
Tangent of loss angle: at 10kHz at100kHz
0.0091μF C 0.027μF 10 x 10-4 15 x 10-4
0.027 μF < C 0.043 μF 10 x 10-4 20 x 10-4
Rated voltage pulse slope (dU/dt)R at 250V (DC) 90V/μs
R between leads for C 1.0 μF at 100V; 1min > 100 000M
R between interconnected leads and case; 100V; 1min > 100 000M
Withstanding (DC) voltage (cut off current 10mA) (1); rise time 100V/s 400V; 1min
Withstanding (DC) voltage between leads and case 2840V; 1min
ELECTRICAL DATA AND ORDERING CODE
URDC
(V)
CAP.
(μF)
DIMENSIONS
w x h x l
(mm)
MASS (2)
(g)
CATALOG NUMBER BFC2 380 ..... AND PACKAGING
AMMOPACK (1) LOOSE IN BOX
H= 18.5 mm, P0 = 12.7 mm lt = 4.0 mm
+ 1.0 mm / - 0.5 mm
C-TOL. = ± 10 %
SPQ SPQ
LAST 5 DIGITS OF
CATALOG NUMBER
250
PITCH = 5.0 mm ± 0.3mm; dt = 0.50 mm ± 0.05mm; URAC = 160 V; Up-p = 450 V
0.0091
3.5 x 8.0 x 7.2 0.30
45912
1500 2000
0.010 45103
0.011 45113
0.012 45123
0.013 45133
0.015 45153
0.016 45163
1000 2000
0.018 45183
0.020 45203
0.022 45223
0.024 45243
0.027 45273
750 2000
0.030 45303
0.033 45333
0.036 45363
0.039 45393
0.043 4.5 x 9.0 x 7.2 0.42 45433 750 2000
VISHAY.
www wshay om/doc 25169
durmm@v\shay com
www \shay com/do 91000
MKP380
www.vishay.com Vishay BCcomponents
Not Recommended for New Designs, Use MKP385
Revision: 08-Sep-16 6Document Number: 28136
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) See “Voltage Proof Test for Metalized Film Capacitors”: www.vishay.com/doc?28169
Notes
(1) H = in-tape height; P0 = sprocket hole distance; for detailed specifications refer to packaging information
(2) Weight for short lead product only
• SPQ = Standard Packing Quantity
SPECIFIC REFERENCE DATA - 400 VDC
DESCRIPTION VALUE
Tangent of loss angle: at 10kHz at100kHz
0.0043μF C 0.0091μF 10 x 10-4 15 x 10-4
0.0091 μF < C 0.02 μF 10 x 10-4 20 x 10-4
Rated voltage pulse slope (dU/dt)R at 400V (DC) 100V/μs
R between leads for C 1.0 μF at 100V; 1min > 100 000M
R between interconnected leads and case; 100V; 1min > 100 000M
Withstanding (DC) voltage (cut off current 10mA) (1); rise time 100V/s 640V; 1min
Withstanding (DC) voltage between leads and case 2840V; 1min
ELECTRICAL DATA AND ORDERING CODE
URDC
(V)
CAP.
(μF)
DIMENSIONS
w x h x l
(mm)
MASS (2)
(g)
CATALOG NUMBER BFC2 380 ..... AND PACKAGING
AMMOPACK (1) LOOSE IN BOX
H= 18.5 mm, P0 = 12.7 mm lt = 4.0 mm
+ 1.0 mm / - 0.5 mm
C-TOL. = ± 10 %
SPQ SPQ
LAST 5 DIGITS OF
CATALOG NUMBER
400
PITCH = 5.0 mm ± 0.3mm; dt = 0.50 mm ± 0.05mm; URAC = 200 V; Up-p = 560 V
0.0043
3.5 x 8.0 x 7.2 0.30
55432
1500
2000
0.0047 55472
0.0051 55512
0.0056 55562
0.0062 55622
0.0068 55682
0.0075 55752
0.0082 55822
0.0091 55912
1000
0.010 55103
0.011 55113
0.012 55123
0.013
4.5 x 9.0 x 7.2 0.42
55133
750
0.015 55153
0.016 55163
0.018 55183
0.020 6.0 x 11.0 x7.2 0.64 55203
VISHAY.
www wshay om/doc 25169
durmm@v\shay com
www \shay com/do 91000
MKP380
www.vishay.com Vishay BCcomponents
Not Recommended for New Designs, Use MKP385
Revision: 08-Sep-16 7Document Number: 28136
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) See “Voltage Proof Test for Metalized Film Capacitors”: www.vishay.com/doc?28169
Notes
(1) H = in-tape height; P0 = sprocket hole distance; for detailed specifications refer to packaging information
(2) Weight for short lead product only
• SPQ = Standard Packing Quantity
SPECIFIC REFERENCE DATA - 630 VDC
DESCRIPTION VALUE
Tangent of loss angle: at 10kHz at100kHz
0.0015μF C 0.0091μF 10 x 10-4 15 x 10-4
0.0091 μF < C 0.01 μF 10 x 10-4 15 x 10-4
Rated voltage pulse slope (dU/dt)R at 630V (DC) 120V/μs
R between leads for C 1.0 μF at 500V; 1min > 100 000M
R between interconnected leads and case; 500V; 1min > 100 000M
Withstanding (DC) voltage (cut off current 10mA) (1); rise time 1000V/s 880V; 1min
Withstanding (DC) voltage between leads and case 2840V; 1min
ELECTRICAL DATA AND ORDERING CODE
URDC
(V)
CAP.
(μF)
DIMENSIONS
w x h x l
(mm)
MASS (2)
(g)
CATALOG NUMBER BFC2 380 ..... AND PACKAGING
AMMOPACK (1) LOOSE IN BOX
H= 18.5 mm, P0 = 12.7 mm lt = 4.0 mm
+ 1.0 mm / - 0.5 mm
C-TOL. = ± 10 %
SPQ SPQ
LAST 5 DIGITS OF
CATALOG NUMBER
630
PITCH = 5.0 ± 0.3mm; dt = 0.50 ± 0.05mm; URAC = 200 V; Up-p = 560 V
0.0022
3.5 x 8.0 x 7.2 0.30
65222
1500
2000
0.0024 65242
0.0027 65272
0.0030 65302
0.0033 65332
0.0036 65362
0.0039 65392
0.0043 65432
1000
0.0047 65472
0.0051 65512
0.0056 65562
0.0062 65622
750
0.0068 65682
0.0075
4.5 x 9.0 x7.2 0.42
65752
0.0082 65822
0.0091 65912
0.010 65103
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED