Vishay Beyschlag/Draloric/BC Components 的 KP/MKP375 (BFC2375) Series 规格书
VISHAY.
#fl +
91‘)
7 ®
12) X» Ft¥ Q
44 " @ '
4+
%
HF ROHS
cowum
www.visha .com/doc799912
dc-fi|m@v\shay.com
dcflm®vwshay Corn
www.v\shay.com/doc?91000
KP/MKP 375
www.vishay.com Vishay BCcomponents
Revision: 10-Aug-15 1Document Number: 28127
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
AC and Pulse Metallized Polypropylene Film Capacitors
KP/MKP Radial Lacquered Type
APPLICATIONS
Where high currents and steep pulses occur. For deflection
circuits in television sets.
REFERENCE SPECIFICATIONS
IEC 60384-17
MARKING
C-value; tolerance; rated voltage; manufacturer’s type;
manufacturer’s location
DIELECTRIC
Polypropylene film
ELECTRODES
Metallized and aluminum
CONSTRUCTION
Internal serial construction
RATED (DC) VOLTAGE
630 V, 1000 V, 1600 V, 2000 V
RATED (AC) VOLTAGE
300 V, 400 V, 500 V, 600 V
RATED PEAK-TO-PEAK VOLTAGE
850 V, 1100 V, 1400 V, 1700 V
FEATURES
• 10 mm to 27.5 mm pitch
• Supplied loose in box (including lock lead
versions) and taped
• Bent back version for automatic insertion
available
• Material categorization: for definitions of
compliance please see www.vishay.com/doc?99912
ENCAPSULATION
Flame retardant epoxy material
(Class UL 94 V-0)
CLIMATIC TESTING CLASS ACCORDING TO
IEC 60068-1
55/105/56
CAPACITANCE RANGE (E24 SERIES)
0.1 nF to 270 nF
CAPACITANCE TOLERANCE
± 5 %; ± 3.5 %
LEADS
Tinned wire
RATED TEMPERATURE
85 °C
MAXIMUM APPLICATION TEMPERATURE
105 °C
PERFORMANCE GRADE
for C > 5.6 nF: grade 1 (long life)
for C 5.6 nF: grade 2
STABILITY GRADE
Grade 2
DETAIL SPECIFICATION
For more detailed data and test requirements contact:
dc-film@vishay.com
seating
plane (1)
α°
(2)
PØ dt
w
l
h
lt
A
w
h'
l
F'
F
(3)
10
Ø dt
H
15
Dimensions in mm
(1) Hole Ø 1.3 for dt = 0.8 mm
(2) 0 ≤ α < 50°
(3) |F - F’| < 0.3 mm
F = 7.5 + 0.6 / - 0.1 mm
(4) A = 2.0 + 1.0 / - 0.5 mm for 10 mm pitch
A = 2.5 + 1.5 / - 0.5 mm for 15 mm pitch
A = 2.5 + 1.4 / - 0.5 mm for pitch > 22.5 mm
lt
h
l w
Ø dt
> 0.5
1.6
double
conical
hole
P
A A
magnified view
direction A
β
ϒ
β
ϒ
β ≤ 15
Dimensions in mm
VISHAY.
Ree‘ mameter : 356 mm
n" www wshay.cam/doc725139
ME!
ME!
durmm@v\shay com
www \shay com/do 91000
KP/MKP 375
www.vishay.com Vishay BCcomponents
Revision: 10-Aug-15 2Document Number: 28127
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
COMPOSITION OF CATALOG NUMBER
Note
(2) For detailed tape specifications refer to “Packaging Information” www.vishay.com/doc?28139 or end of catalog
SPECIFIC REFERENCE DATA (630 VDC)
DESCRIPTION VALUE
Tangent of loss angle at (x 10-4) 10kHz 100kHz
Pitch = 10mm, 15mm, and 7.5mm (bent back) 6 10
Pitch= 22.5mm 8 15
Pitch = 27.5mm 8 20
Rated voltage pulse slope (dU/dt)R:
Pitch = 10mm 15 000V/µs
Pitch = 15mm and 7.5mm (bent back) 8000V/µs
Pitch= 22.5mm 2800V/µs
Pitch = 27.5mm 1900V/µs
R between leads at 500V, 1min > 100 000M
R between interconnected leads and case, 500V, 1min > 100 000M
Ionization (AC) voltage (typical value) at 50pC peak discharge
> 400Vat 50 pC peak discharge
at 20 pC peak discharge
Withstanding (DC) voltage (cut off current 10mA), rise time 1000V/s
1008V, 1minfor C 47 nF
for C > 47 nF
Withstanding (DC) voltage between leads and case 2840V, 1min
Maximum application temperature 105 °C
BFC2 375 XX YY Y
2222 (1) 375 XX YY Y
TYPE PACKAGING LEAD CONFIGURATION PREFERRED TYPES
C-TOL. 630 V 1000 V 1600 V 2000 V
375
Loose in box Lead length 5.0 mm ± 1.0 mm ± 5 % 14 24 34 44
Lock lead 4.0 mm + 1.0/- 0.5 mm ± 5 % 90 90 90 90
Taped on reel (2)
(bent back)
H = 16.0 mm; P0= 15.0 mm;
Reel diameter 500 mm ± 5 % 16 26 36 46
Dimensions of this code numbers stays between brackets
ON REQUEST
375
Loose in box
Lead length 5.0 ± 1.0 mm ± 3.5 % 15 25 35 45
Lead length 3.5 ± 0.5 mm ± 5 %10203040
± 3.5 % 11 21 31 41
Taped on reel (2) H=16.0 mm; P0=12.7 mm;
Reel diameter =500 mm
± 5 %12223242
± 3.5 % 13 23 33 43
Taped on reel (2)
(bent back)
H = 16.0 mm; P0= 15.0 mm;
Reel diameter = 500 mm ± 3.5 % 17 27 37 47
Dimensions of this code numbers stays between brackets
H = 16.0 mm; P0= 15.0 mm;
Reel diameter = 356 mm ± 5 %18283848
TYPE AND PITCHES
375
10.0 mm/7.5 mm
15.0 mm/7.5 mm
10.0 mm
15.0 mm
22.5 mm
27.5 mm
MULTIPLIER
(nF)
0.01 1
0.1 2
13
10 4
CAPACITANCE
(numerically; but not
for lock lead)
Example:
104 = 10 x 10 = 100 nF
(1) old ordering number
VISHAY.
domm®vwshay Corn
www.v\shay,com/doc?91000
KP/MKP 375
www.vishay.com Vishay BCcomponents
Revision: 10-Aug-15 3Document Number: 28127
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
URDC = 630 V; URAC = 300 V; UPP = 850 V (KINKED); C-TOL. = ± 5 %
Notes
• SPQ = Standard Packing Quantity
(1) Net weight for short lead product only
C
DIMENSIONS
w x h (h’) x l
(mm)
MASS
(g) (1)
CATALOG NUMBER BFC2 375 XXYYY AND PACKAGING
LOOSE IN BOX REEL C
VALUE
LEADS
5 mm ± 1.0 mm
ORIGINAL PITCH PITCH = 7.5 mm (BENT BACK)
..YYY
Ø 500 mm Ø 500 mm Ø 356 mm
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
C (pF) PITCH = 10.0 mm ± 0.4 mm; dt = 0.60 mm ± 0.06 mm PITCH = 10.0 mm PITCH = 7.5 mm (BENT BACK)
680 5.0 x 13.0 x 14.5 0.65 14...
(2000)
12...
(1200)
681
750 751
820
5.5 x 13.5 x 14.5
0.70
14...
(2000)
12...
(1100)
821
910 911
1000 102
1100
0.75
112
1200 122
1300 132
1500 0.80 152
1600 0.85 162
1800
6.0 x 14.0 x 14.5
0.80
14...
(1750)
12...
(1000)
182
2000 0.85 202
2200 0.90 222
2400 1.0 242
2700 6.5 x 14.5 x 14.5 1.1 14...
(1500)
12...
(900) 272
VISHAY.
durmm@v\shay Corn
www.v\shay,com/doc?91000
KP/MKP 375
www.vishay.com Vishay BCcomponents
Revision: 10-Aug-15 4Document Number: 28127
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
URDC = 630 V; URAC = 300 V; UPP = 850 (KINKED); C-TOL. = ± 5 %
Notes
• SPQ = Standard Packing Quantity
(1) Net weight for short lead product only
C
DIMENSIONS
w x h (h’) x l
(mm)
MASS
(g) (1)
CATALOG NUMBER BFC2 375 XXYYY AND PACKAGING
LOOSE IN BOX REEL C
VALUE
LEADS
5 mm ± 1.0 mm
ORIGINAL PITCH PITCH = 7.5 mm (BENT BACK)
..YYY
Ø 500 mm Ø 500 mm Ø 356 mm
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
C (pF) PITCH = 15.0 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm PITCH = 7.5 mm (BENT BACK)
3000 5.0 x 14.0 (16.0) x 18.5 1.0 14...
(2000)
12...
(1200)
16...
(1000)
18...
(550)
302
3300 332
3600
5.5 x 14.5 (16.0) x 18.5 1.1 14...
(2000)
12...
(1100)
16...
(900)
18...
(500)
362
3900 392
4300 432
4700 472
5100 512
5600 562
6200
6.0 x 15.0 (16.0) x 18.5 1.2 14...
(2000)
12...
(1000)
16...
(800)
18...
(450)
622
6800 682
7500 752
8200 822
9100 912
10 000 103
11 000 113
12 000 123
13 000 133
15 000 153
16 000 163
18 000 6.5 x 15.5 (17.0) x 18.5 1.3 14…
(1500)
12…
(900)
16…
(750)
18…
(400)
183
20 000 203
22 000 7.0 x 16.0 (17.5) x 18.5 1.5 14…
(1500)
12…
(800)
16…
(700)
18…
(400) 223
24 000 7.5 x 16.5 (18.0) x 18.5 1.6 14…
(1250)
12…
(800)
16…
(650)
18…
(350) 243
27 000 8.0 x 17.0 (18.5) x 18.5 1.9 14…
(1250)
12…
(750)
16…
(600)
18…
(350)
273
30 000 303
33 000 8.5 x 17.5 (19.0) x 18.5 2 14…
(1000)
12…
(700)
16…
(550)
18…
(300) 333
36 000 9.0 x 18.5 (20.0) x 18.5 2.3 14…
(900)
12…
(600)
16…
(500)
18…
(300)
On
request
39 000
C (μF) PITCH = 22.5 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm PITCH = 22.5 mm PITCH = 7.5 mm (BENT BACK)
0.036
7.0 x 20.0 x 26.0 2.7 14…
(650) ---
363
0.039 393
0.043 433
0.047 473
0.051 513
0.056 563
0.062 623
0.068 7.5 x 20.5 x 26.0 3 14…
(600) ---683
0.075 8.0 x 21.0 x 26.0 3.3 14…
(550) ---
753
0.082 823
0.091 8.5 x 21.5 x 26.0 3.8 14…
(500) ---913
0.1 9.0 x 22.0 x 26.0 4 14…
(450) --- 104
VISHAY.
durmm@v\shay Corn
www.v\shay,com/doc?91000
KP/MKP 375
www.vishay.com Vishay BCcomponents
Revision: 10-Aug-15 5Document Number: 28127
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
URDC = 630 V; URAC = 300 V; UPP = 850 (KINKED); C-TOL. = ± 5 %
Notes
• Loose in box, all lengths have same SPQ
• SPQ = Standard Packing Quantity
(1) Net weight for short lead product only
URDC = 630 V; URAC = 300 V; UPP = 850 V (LOCK LEAD); C-TOL. = ± 5 %
Notes
• SPQ = Standard Packing Quantity
(1) Net weight for short lead product only
C
DIMENSIONS
w x h (h’) x l
(mm)
MASS
(g) (1)
CATALOG NUMBER BFC2 375 XXYYY AND PACKAGING
LOOSE IN BOX REEL C VALUE
LEADS
5 mm ± 1.0 mm
ORIGINAL PITCH PITCH = 7.5 mm (BENT BACK)
..YYY
Ø 500 mm Ø 500 mm Ø 356 mm
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
C (μF) PITCH = 22.5 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm PITCH = 22.5 mm PITCH = 7.5 mm (BENT BACK)
0.11 9.5 x 22.5 x 26.0 4.3 14…
(400) ---
114
0.12 10.0 x 23.0 x 26.0 4.7 14…
(400) 124
C (μF) PITCH = 27.5 mm ± 0.5 mm; dt = 0.80 mm ± 0.08 mm PITCH = 27.5 mm PITCH = 7.5 mm (BENT BACK)
0.13 9.5 x 22.5 x 30.0 4.7 14…
(500)
---
134
0.15 10.0 x 23.0 x 30.0 5.2 14…
(500) 154
0.16 10.5 x 23.5 x 30.0 5.5 14…
(450) 164
0.18 11.0 x 24.0 x 30.0 6 14…
(400) 184
0.2 11.5 x 24.5 x 30.0 6.6 14…
(400) 204
0.22 12.5 x 25.5 x 30.0 7.1 14…
(350) 224
0.24 13.0 x 26.0 x 30.0 7.7 14…
(300) 244
0.27 13.5 x 26.5 x 30.0 8.5 14…
(300) 274
C
DIMENSIONS
w x h (h’) x l
(mm)
MASS
(g) (1)
CATALOG NUMBER BFC2 375 XXYYY AND PACKAGING
LOOSE IN BOX
It = 4.0 mm + 1.0 mm/- 0.5 mm
(SPQ)
C (pF) PITCH = 10.0 mm ± 1.0 mm; dt = 0.60 mm ± 0.06 mm
680 5.0 x 16.0 x 14.5 0.65 90308 (2000)
750 90309
820
5.5 x 16.5 x 14.5
0.7 90311
(2000)
910 0.7 90312
1000 0.7 90313
1100 0.75 90314
1300 0.75 90316
1500 0.80 90317
1600 0.85 90318
1800
6.0 x 17.0 x 14.5
0.80 90319
(1750)
2000 0.85 90321
2200 0.90 90322
2400 1.0 90323
2700 6.5 x 17.5 x 14.5 1.1 90324 (1500)
VISHAY.
domm®vwshay Corn
www.v\shay,com/doc?91000
KP/MKP 375
www.vishay.com Vishay BCcomponents
Revision: 10-Aug-15 6Document Number: 28127
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
URDC = 630 V; URAC = 300 V; UPP = 850 V (LOCK LEAD); C-TOL. = ± 5 %
C
DIMENSIONS
w x h (h’) x l
(mm)
MASS
(g) (1)
CATALOG NUMBER BFC2 375 XXYYY AND PACKAGING
LOOSE IN BOX
It = 4.0 mm + 1.0 mm/- 0.5 mm
(SPQ)
C (pF) PITCH = 15.0 mm ± 1.0 mm; dt = 0.80 mm ± 0.08 mm
3000 5.0 x 17.0 x 18.5 1 90325 (2000)
3300 90326
3600
5.5 x 17.5 x 18.5 1.1
90327
(2000)
3900 90328
4300 90329
4700 90331
5100 90332
5600 90333
6200
6.0 x 18.0 x 18.5 1.3
90334
(2000)
6800 90335
7500 90336
8200 90337
9100 90338
10 000 90339
11 000 90236
12 000 90341
13 000 90342
15 000 90343
16 000 90344
18 000 6.5 x 18.5 x 18.5 1.4 90218 (1750)
20 000 90345
22 000 7.0 x 19.0 x 18.5 1.5 90219 (1500)
24 000 7.5 x 19.5 x 18.5 1.6 90221 (1400)
27 000 8.0 x 20.0 x 18.5 1.9 90223 (1250)
30 000 90346
33 000 8.5 x 20.5 x 18.5 2 90347 (1200)
36 000 9.0 x 21.5 x 18.5 2.3 On request (1000)
39 000
C (μF) PITCH = 22.5 mm ± 1.0 mm; dt = 0.80 mm ± 0.08 mm
0.036
7.0 x 23.0 x 26.0 2.7
90348
(600)
0.039 90349
0.043 90351
0.047 90352
0.051 90353
0.056 90354
0.062 90355
0.068 7.5 x 23.5 x 26.0 3 90356 (550)
0.075 8.0 x 24.0 x 26.0 3.3 90357 (500)
0.082 90358
0.091 8.5 x 24.5 x 26.0 3.8 90359 (450)
VISHAY.
durmm@v\shay Corn
www.v\shay,com/doc?91000
KP/MKP 375
www.vishay.com Vishay BCcomponents
Revision: 10-Aug-15 7Document Number: 28127
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
• SPQ = Standard Packing Quantity
(1) Net weight for short lead product only
SPECIFIC REFERENCE DATA (1000 VDC)
C (μF) PITCH = 22.5 mm ± 1.0 mm; dt = 0.80 mm ± 0.08 mm
0.1 9.0 x 25.0 x 26.0 4.0 90361 (450)
0.11 9.5 x 25.5 x 26.0 4.3 90362 (400)
0.12 10.0 x 26.0 x 26.0 4.7 90363 (350)
C (μF) PITCH = 27.5 mm ± 1.0 mm; dt = 0.80 mm ± 0.08 mm
0.13 9.5 x 25.5 x 30.0 4.7 90364 (450)
0.15 10.0 x 26.0 x 30.0 5.2 90365 (400)
0.16 10.5 x 26.5 x 30.0 5.5 90366 (350)
0.18 11.0 x 27.0 x 30.0 6.0 90367 (350)
0.2 11.5 x 27.5 x 30.0 6.6 90368 (350)
0.22 12.5 x 28.5 x 30.0 7.1 90369 (300)
0.24 13.0 x 29.0 x 30.0 7.7 90371 (250)
0.27 13.5 x 29.5 x 30.0 8.5 90372 (250)
DESCRIPTION VALUE
Tangent of loss angle at (x 10-4) 10kHz 100kHz
Pitch = 10mm, 15mm, and 7.5mm (bent back) 6 10
Pitch = 22.5mm 8 15
Pitch = 27.5mm 8 20
Rated voltage pulse slope (dU/dt):
Pitch = 10mm 27 000V/µs
Pitch = 15mm and 7.5mm (bent back) 15 000V/µs
Pitch = 22.5mm 5000V/µs
Pitch = 27.5mm 3300V/µs
R between leads at 500V, 1min > 100 000M
R between interconnected leads and case, 500V, 1min > 100 000M
Ionization (AC) voltage (typical value)
> 500Vat 50 pC peak discharge
at 20 pC peak discharge
Withstanding (DC) voltage (cut off current 10mA), rise time 1000V/s 1600V, 1min
[1.6 - (0.0364 x (C- 47))] x 1000 V, 1 min
for C 47 nF
for C > 47 nF
Withstanding (DC) voltage between leads and case 2840V, 1min
Maximum application temperature 105 °C
C
DIMENSIONS
w x h (h’) x l
(mm)
MASS
(g) (1)
CATALOG NUMBER BFC2 375 XXYYY AND PACKAGING
LOOSE IN BOX
It = 4.0 mm + 1.0 mm/- 0.5 mm
(SPQ)
VISHAY.
domm®vwshay Corn
www.v\shay,com/doc?91000
KP/MKP 375
www.vishay.com Vishay BCcomponents
Revision: 10-Aug-15 8Document Number: 28127
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
URDC = 1000 V; URAC = 400 V; UPP = 1100 V (KINKED); C-TOL. = ± 5 %
Notes
• Loose in box, all lengths have same SPQ
• SPQ = Standard Packing Quantity
(1) Net weight for short lead product only
C
DIMENSIONS
w x h (h’) x l
(mm)
MASS
(g) (1)
CATALOG NUMBER BFC2 375 XXYYY AND PACKAGING
LOOSE IN BOX REEL C
VALUE
LEADS
5 mm ± 1.0 mm
ORIGINAL PITCH PITCH = 7.5 mm (BENT BACK)
..YYY
Ø 500 mm Ø 500 mm Ø 356 mm
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
C (pF) PITCH = 10.0 mm ± 0.4 mm; dt = 0.60 mm ± 0.06 mm PITCH = 10.0 mm PITCH = 7.5 mm (BENT BACK)
100
5.0 x 13.0 x 14.5 0.5 24…
(2000)
22…
(1200) --
101
110 111
120 121
130 131
150
5.5 x 13.5 x 14.5
0.55
24…
(2000)
22…
(1100) --
151
160 0.55 161
180 0.55 181
200 0.55 201
220 0.60 221
240 0.60 241
270 0.60 271
300 0.60 301
330 0.60 331
360 0.60 361
390 0.65 391
430 0.70 431
470 0.75 471
510 0.75 511
560 0.80 561
620 0.80 621
680 0.80 681
750 0.70 751
820 0.70 821
910 0.70 911
1000
6.0 x 14.0 x 14.5
0.75
24…
(1750)
22…
(1000) --
102
1100 0.85 112
1200 0.90 122
1300 0.85 132
1500 0.90 152
C (pF) PITCH = 15.0 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm PITCH = 15.0 mm PITCH = 7.5 mm (BENT BACK)
1600
5.5 x 14.5 (16.0) x 18.5 1.1 24…
(2000)
22…
(1100)
26…
(900)
28…
(500)
162
1800 182
2000 202
2200 222
2400 242
2700
6.0 x 15.0 (16.5) x 18.5 1.2 24…
(2000)
22…
(1000)
26…
(800)
28…
(450)
272
3000 302
3300 332
3600 362
3900 392
4300 432
4700 472
5100 512
5600 562
VISHAY.
durmm@v\shay Corn
www.v\shay,com/doc?91000
KP/MKP 375
www.vishay.com Vishay BCcomponents
Revision: 10-Aug-15 9Document Number: 28127
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
URDC = 1000 V; URAC = 400 V; UPP = 1100 V (KINKED); C-TOL. = ± 5 %
Notes
• Loose in box, all lengths have same SPQ
• SPQ = Standard Packing Quantity
(1) Net weight for short lead product only
C
DIMENSIONS
w x h (h’) x l
(mm)
MASS
(g) (1)
CATALOG NUMBER BFC2 375 XXYYY AND PACKAGING
LOOSE IN BOX REEL C VALUE
LEADS
5 mm ± 1.0 mm
ORIGINAL PITCH PITCH = 7.5 mm (BENT BACK)
..YYY
Ø 500 mm Ø 500 mm Ø 356 mm
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
C (pF) PITCH = 15.0 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm PITCH = 15.0 mm PITCH = 7.5 mm (BENT BACK)
6200 6.0 x 15.0 (16.5) x 18.5 1.2 24…
(2000)
22…
(1000)
26…
(800)
28…
(450)
622
6800 682
7500
7.0 x 16.0 (17.5) x 18.5 1.4 24…
(1500)
22…
(800)
26…
(700)
28…
(400)
752
8200 822
9100 912
10 000 7.5 x 16.5 (18.0) x 18.5 1.6 24…
(1250)
22…
(800)
26…
(650)
28…
(350) 103
11 000 8.0 x 17.0 (18.5) x 18.5 1.8 24…
(1250)
22…
(750)
26…
(600)
28…
(350)
113
12 000 123
13 000 8.5 x 17.5 (19.0) x 18.5 1.9 24…
(1000)
22…
(700)
26…
(550)
28…
(300) 133
15 000 9.0 x 18.5 (19.5) x 18.5 2.1 24…
(1000)
22…
(650)
26…
(550)
28…
(300) 153
C (μF) PITCH = 22.5 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm PITCH = 22.5 mm PITCH = 7.5 mm (BENT BACK)
0.016 6.0 x 19.0 x 26.0 2.2 24…
(800)
---
163
0.018 183
0.02 6.5 x 19.5 x 26.0 2.5 24…
(750)
203
0.022 223
0.024 7.0 x 20.0 x 26.0 2.7 24…
(650) 243
0.027 7.5 x 20.5 x 26.0 3.1 24…
(600)
273
0.03 303
0.033 8.0 x 21.0 x 26.0 3.4 24…
(550) 333
0.036 8.5 x 21.5 x 26.0 3.7 24…
(500)
363
0.039 393
0.043 9.0 x 22.0 x 26.0 4.1 24…
(450) 433
C (μF) PITCH = 27.5 mm ± 0.5 mm; dt = 0.80 mm ± 0.08 mm PITCH = 27.5 mm PITCH = 7.5 mm (BENT BACK)
0.047 7.0 x 20.0 x 30.0 3.1 24…
(1000)
---
473
0.051 7.5 x 20.5 x 30.0 3.4 24…
(750)
513
0.056 563
0.062 8.0 x 21.0 x 30.0 3.8 24…
(650) 623
0.068 8.5 x 21.5 x 30.0 4.0 24…
(550) 683
0.075 9.0 x 22.0 x 30.0 4.4 24…
(550) 753
0.082 9.5 x 22.5 x 30.0 4.7 24…
(500) 823
0.091 10.0 x 23.0 x 30.0 5.1 24…
(500) 913
0.10 10.5 x 23.5 x 30.0 5.5 24…
(450) 104
0.11 11.0 x 24.0 x 30.0 5.9 24…
(400) 114
0.12 11.5 x 24.5 x 30.0 6.3 24…
(400) 124
0.13 12.0 x 25.0 x 30.0 6.8 24...
(350) 134
0.15 12.5 x 25.5 x 30.0 7.6 24...
(350) 154
VISHAY.
domm®vwshay Corn
www.v\shay,com/doc?91000
KP/MKP 375
www.vishay.com Vishay BCcomponents
Revision: 10-Aug-15 10 Document Number: 28127
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
URDC = 1000 V; URAC = 400 V; UPP = 1100 V (LOCK LEAD); C-TOL. = ± 5 %
C
DIMENSIONS
w x h (h’) x l
(mm)
MASS
(g) (1)
CATALOG NUMBER BFC2 375 XXYYY AND PACKAGING
LOOSE IN BOX
It = 4.0 mm + 1.0 mm/- 0.5 mm
(SPQ)
C (pF) PITCH = 10.0 mm ± 1.0 mm; dt = 0.60 mm ± 0.06 mm
100
5.0 x 16.0 x 14.5 0.5
90373
(2000)
110 90374
120 90375
130 90376
150
5.5 x 16.5 x 14.5
0.55 90377
(2000)
160 0.55 90378
180 0.55 90379
200 0.55 90281
220 0.60 90382
240 0.60 90383
270 0.60 90384
300 0.60 90385
330 0.60 90386
360 0.60 90387
390 0.65 90388
430 0.70 90389
470 0.75 90391
510 0.75 90392
560 0.80 90393
620 0.80 90394
680 0.80 90395
750 0.70 90396
820 0.70 90397
910 0.70 90398
1000
6.0 x 17.0 x 14.5
0.75 90399
(1750)
1100 0.85 90401
1200 0.90 90402
1300 0.85 90403
1500 0.90 90404
C (pF) PITCH = 15.0 mm ± 1.0 mm; dt = 0.80 mm ± 0.08 mm
1600
5.5 x 17.5 x 18.5 1.1
90405
(2000)
1800 90406
2000 90407
2200 90408
2400 90409
2700
6.0 x 18.0 x 18.5 1.2
90411
(2000)
3000 90412
3300 90413
3600 90414
3900 90415
4300 90416
4700 90417
5100 90418
5600 90419
6200 90421
6800 90422
VISHAY.
durmm@v\shay Corn
www.v\shay,com/doc?91000
KP/MKP 375
www.vishay.com Vishay BCcomponents
Revision: 10-Aug-15 11 Document Number: 28127
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
• SPQ = Standard Packing Quantity
(1) Net weight for short lead product only
C (pF) PITCH = 15.0 mm ± 1.0 mm; dt = 0.80 mm ± 0.08 mm
7500
7.0 x 19.0 x 18.5
90232
(1500)8200 1.5 90423
9100 90424
10 000 7.5 x 19.5 x 18.5 1.6 90425 (1400)
11 000 8.0 x 20.0 x 18.5 1.8 90426 (1250)
12 000 90427
13 000 8.5 x 20.5 x 18.5 1.9 90428 (1200)
15 000 9.0 x 21.0 x 18.5 2.1 90429 (1100)
C (μF) PITCH = 22.5 mm ± 1.0 mm; dt = 0.80 mm ± 0.08 mm
0.016 6.0 x 22.0 x 26.0 2.2 90431 (750)
0.018 90432
0.02 6.5 x 22.5 x 26.0 2.5 90433 (700)
0.022 90434
0.024 7.0 x 23.0 x 26.0 2.7 90435 (600)
0.027 7.5 x 23.5 x 26.0 3.1 90436 (550)
0.03 90437
0.033 8.0 x 24.0 x 26.0 3.4 90438 (500)
0.036 8.5 x 24.5 x 26.0 3.8 90439 (450)
0.039 90224
0.043 9.0 x 25.0 x 26.0 4.1 90441 (450)
C (μF) PITCH = 27.5 mm ± 1.0 mm; dt = 0.80 mm ± 0.08 mm
0.047 7.0 x 23.0 x 30.0 3.1 90442 (800)
0.051 7.5 x 23.5 x 30.0 3.4 90443 (600)
0.056 90444
0.062 8.0 x 24.0 x 30.0 3.8 90445 (550)
0.068 8.5 x 24.5 x 30.0 4.0 90446 (550)
0.075 9.0 x 25.0 x 30.0 4.4 90447 (450)
0.082 9.5 x 25.5 x 30.0 4.7 90448 (450)
0.091 10.0 x 26.0 x 30.0 5.1 90449 (400)
0.1 10.5 x 26.5 x 30.0 5.5 90451 (350)
0.11 11.0 x 27.0 x 30.0 5.9 90452 (350)
0.12 11.5 x 27.5 x 30.0 6.3 90453 (350)
0.13 12.0 x 28.0 x 30.0 6.8 90454 (350)
0.15 12.0 x 28.5 x 30.0 7.6 90455 (300)
C
DIMENSIONS
w x h (h’) x l
(mm)
MASS
(g) (1)
CATALOG NUMBER BFC2 375 XXYYY AND PACKAGING
LOOSE IN BOX
It = 4.0 mm + 1.0 mm/- 0.5 mm
(SPQ)
VISHAY.
durmm@v\shay Corn
www.v\shay,com/doc?91000
KP/MKP 375
www.vishay.com Vishay BCcomponents
Revision: 10-Aug-15 12 Document Number: 28127
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SPECIFIC REFERENCE DATA (1600 VDC)
URDC = 1600 V; URAC = 500 V; UPP = 1400 V (KINKED); C-TOL. = ± 5 %
DESCRIPTION VALUE
Tangent of loss angle at (x 10-4): 10kHz 100kHz
Pitch = 10mm, 15mm and 7.5mm (bent back) 6 10
Pitch = 22.5mm 6 15
Pitch = 27.5mm 6 20
Rated voltage pulse slope (dU/dt):
Pitch = 10mm
Pitch= 15mm and 7.5mm (bent back) 21 000V/µs
Pitch = 22.5mm 7000V/µs
Pitch = 27.5mm 4700V/µs
R between leads at 500V, 1min > 100 000M
R between interconnected leads and case, 500V, 1min > 100 000M
Ionization (AC) voltage (typical value)
> 550Vat 50 pC peak discharge
at 10 pC peak discharge
Withstanding (DC) voltage (cut off current 10mA), rise time 1000V/s
2560V, 1minfor C 47 nF
for C > 47 nF
Withstanding (DC) voltage between leads and case 2840V, 1min
Maximum application temperature 105 °C
C
DIMENSIONS
w x h (h’) x l
(mm)
MASS
(g) (1)
CATALOG NUMBER BFC2 375 XXYYY AND PACKAGING
LOOSE IN BOX REEL C
VALUE
LEADS
5 mm ± 1.0 mm
ORIGINAL PITCH PITCH = 7.5 mm (BENT BACK)
..YYY
Ø 500 mm Ø 500 mm Ø 356 mm
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
C (pF) PITCH = 15.0 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm PITCH = 15.0 mm PITCH = 7.5 mm (BENT BACK)
680
5.5 x 14.5 (15.0) x 18.5 0.75 34… (2000) 32… (1100) 36… (900) 38… (500)
681
750 751
820 821
910
6.0 x 15.0 (15.5) x 18.5
0.8
34… (2000) 32… (1000) 36… (800) 38… (450)
911
1000 0.85 102
1100 0.85 112
1200 0.90 122
1300 0.95 132
1500 5.5 x 14.5 (16.0) x 18.5 1.1 34… (2000) 32… (1100) 36… (900) 38… (500) 152
1600 162
1800 6.0 x 15.0 (16.5) x 18.5 1.2 34… (2000) 32… (1000) 36… (800) 38… (450) 182
2000 6.5 x 15.5 (17.0) x 18.5 1.3 34… (1500) 32… (900) 36… (750) 38… (400) 202
2200 222
2400 7.0 x 16.0 (17.5) x 18.5 1.4 34… (1500) 32… (800) 36… (700) 38… (400) 242
2700 7.5 x 16.5 (18.0) x 18.5 1.6 34… (1250) 32… (800) 36… (650) 38… (350) 272
3000 302
3300 8.0 x 17.0 (18.5) x 18.5 1.7 34… (1250) 32… (750) 36… (600) 38… (350) 332
3600 8.5 x 17.5 (19.0) x 18.5 1.8 34… (1000) 32… (700) 36… (550) 38… (300) 362
3900 9.0 x 18.5 (19.5) x 18.5 2.0 34… (1000) 32… (650) 36… (550) 38… (300) 392
4300 432
VISHAY.
durmm@v\shay Corn
www.v\shay,com/doc?91000
KP/MKP 375
www.vishay.com Vishay BCcomponents
Revision: 10-Aug-15 13 Document Number: 28127
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
• Loose in box, all lengths have same SPQ
• SPQ = Standard Packing Quantity
(1) Net weight for short lead product only
C (μF) PITCH = 22.5 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm PITCH = 22.5 mm PITCH = 7.5 mm (BENT BACK)
0.0047
6.0 x 19.0 x 26.0 2.0 34…
(800)
---
472
0.0051 512
0.0056 562
0.0062 6.5 x 19.5 x 26.0 2.1 34…
(750)
622
0.0068 682
0.0075 7.0 x 20.0 x 26.0 2.3 34…
(650)
752
0.0082 822
0.0091 7.5 x 20.5 x 26.0 2.5 34…
(600) 912
0.01 8.0 x 21.0 x 26.0 2.6 34…
(550) 103
0.011 8.5 x 21.5 x 26.0 2.9 34…
(500)
113
0.012 123
0.013 9.0 x 22.0 x 26.0 3.1 34…
(450) 133
0.015 9.5 x 22.5 x 26.0 3.5 34…
(400) 153
0.016 10.0 x 23.0 x 26.0 3.6 34…
(400) 163
0.018 10.5 x 23.5 x 26.0 4.0 34…
(350) 183
C (μF) PITCH = 27.5 mm ± 0.5 mm; dt = 0.80 mm ± 0.08 mm PITCH = 27.5 mm PITCH = 7.5 mm (BENT BACK)
0.02 9.0 x 22.0 x 30.0 4.2 34…
(550)
---
203
0.022 9.5 x 22.5 x 30.0 4.4 34…
(500) 223
0.024 10.0 x 23.0 x 30.0 4.7 34…
(500) 243
0.027 10.5 x 23.5 x 30.0 5.2 34…
(450) 273
0.03 11.0 x 24.0 x 30.0 5.6 34…
(400) 303
0.033 11.5 x 24.5 x 30.0 6.0 34…
(400) 333
0.036 12.0 x 25.0 x 30.0 6.5 34…
(350) 363
0.039 12.5 x 25.5 x 30.0 6.9 34…
(350) 393
C
DIMENSIONS
w x h (h’) x l
(mm)
MASS
(g) (1)
CATALOG NUMBER BFC2 375 XXYYY AND PACKAGING
LOOSE IN BOX REEL C
VALUE
LEADS
5 mm ± 1.0 mm
ORIGINAL PITCH PITCH = 7.5 mm (BENT BACK)
..YYY
Ø 500 mm Ø 500 mm Ø 356 mm
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
VISHAY.
durmm@v\shay Corn
www.v\shay,com/doc?91000
KP/MKP 375
www.vishay.com Vishay BCcomponents
Revision: 10-Aug-15 14 Document Number: 28127
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
URDC = 1600 V; URAC = 500 V; UPP = 1400 V (LOCK LEAD); C-TOL. = ± 5 %
Notes
• SPQ = Standard Packing Quantity
(1) Net weight for short lead product only
C
DIMENSIONS
w x h (h’) x l
(mm)
MASS
(g) (1)
CATALOG NUMBER BFC2 375 XXYYY AND PACKAGING
LOOSE IN BOX
It = 4.0 mm + 1.0 mm/- 0.5 mm
(SPQ)
C (pF) PITCH = 15.0 mm ± 1.0 mm; dt = 0.80 mm ± 0.08 mm
680
5.5 x 17.5 x 18.5 0.75
90456
(2000)750 90457
820 90458
910
6.0 x 18.0 x 18.5
0.80 90459
(2000)
1000 0.85 90461
1100 0.85 90462
1200 0.90 90463
1300 0.95 90464
1500 5.5 x 17.5 x 18.5 1.1 90465 (2000)
1600 90466
1800 6.0 x 18.0 x 18.5 1.2 90467 (2000)
2000 6.5 x 18.5 x 18.5 1.3 90468 (1750)
2200 90469
2400 7.0 x 19.0 x 18.5 1.4 90471 (1500)
2700 7.5 x 19.5 x 18.5 1.6 90472 (1400)
3000 90473
3300 8.0 x 20.0 x 18.5 1.9 90141 (1250)
3600 8.5 x 20.5 x 18.5 2.3 90142 (1200)
3900 9.0 x 21.5 x 18.5 2.5 90143 (1100)
4300 90144
C (μF) PITCH = 22.5 mm ± 1.0 mm; dt = 0.80 mm ± 0.08 mm
0.0047 90145
0.0051 6.0 x 22.0 x 26.0 2.4 90146 (750)
0.0056 90147
0.0062 6.5 x 22.5 x 26.0 2.6 90148 (700)
0.0068 90149
0.0075
7.0 x 23.0 x 26.0
90151
0.0082 2.8 90152 (600)
0.0083 90202
0.0091 7.5 x 23.5 x 26.0 2.9 90153 (550)
0.01 8.0 x 24.0 x 26.0 3.2 90154 (500)
0.011 8.5 x 24.5 x 26.0 3.4 90155 (450)
0.012 90156
0.013 9.0 x 25.0 x 26.0 3.6 90157 (450)
0.015 9.5 x 25.5 x 26.0 4.0 90158 (400)
0.016 10.0 x 26.0 x 26.0 4.3 90159 (350)
0.018 10.5 x 26.5 x 26.0 4.7 90161 (350)
C (μF) PITCH = 27.5 mm ± 1.0 mm; dt = 0.80 mm ± 0.08 mm
0.02 9.0 x 25.0 x 30.0 4.2 90474 (450)
0.022 9.5 x 25.5 x 30.0 4.4 90475 (450)
0.024 10.0 x 26.0 x 30.0 4.7 90476 (400)
0.027 10.5 x 26.5 x 30.0 5.2 90477 (350)
0.03 11.0 x 27.0 x 30.0 5.6 90478 (350)
0.033 11.5 x 27.5 x 30.0 6.0 90479 (350)
0.036 12.0 x 28.0 x 30.0 6.5 90481 (300)
0.039 12.5 x 28.5 x 30.0 6.9 90482 (300)
VISHAY.
domm®vwshay Corn
www.v\shay,com/doc?91000
KP/MKP 375
www.vishay.com Vishay BCcomponents
Revision: 10-Aug-15 15 Document Number: 28127
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SPECIFIC REFERENCE DATA (2000 VDC)
URDC = 2000 V; URAC = 600 V; UPP = 1700 (KINKED); C-TOL. = ± 5 %
DESCRIPTION VALUE
Tangent of loss angle at (x 10-4): 10kHz 100kHz
Pitch = 10mm, 15mm, and 7.5mm (bent back) 6 10
Pitch = 22.5mm 6 10
Pitch = 27.5mm 6 15
Rated voltage pulse slope (dU/dt):
Pitch = 10mm
Pitch= 15mm and 7.5mm (bent back) 30 000V/µs
Pitch = 22.5mm 10 000V/µs
Pitch = 27.5mm 6700V/µs
R between leads at 500V, 1min > 100 000M
R between interconnected leads and case, 500V, 1min > 100 000M
Ionization (AC) voltage (typical value)
> 600Vat 50 pC peak discharge
at 20 pC peak discharge
Withstanding (DC) voltage (cut off current 10mA), rise time 1000V/s
3200V, 1minfor C 47 nF
for C > 47 nF
Withstanding (DC) voltage between leads and case 2840V, 1min
Maximum application temperature 105 °C
C
DIMENSIONS
w x h (h’) x l
(mm)
MASS
(g) (1)
CATALOG NUMBER BFC2 375 XXYYY AND PACKAGING
LOOSE IN BOX REEL C VALUE
LEADS
5 mm ± 1.0 mm
ORIGINAL
PITCH PITCH = 7.5 mm (BENT BACK)
..YYYØ 500 mm Ø 500 mm Ø 356 mm
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
C (pF) PITCH = 15.0 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm PITCH = 15.0 mm PITCH = 7.5 mm (BENT BACK)
100
5.5 x 14.5 (15.0) x 18.5
0.75
44…
(2000)
42…
(1100)
46…
(900)
48…
(500)
101
110 0.75 111
120 0.75 121
130 0.75 131
150 0.75 151
160 0.75 161
180 0.75 181
200 0.75 201
220 0.75 221
240 0.75 241
270 0.75 271
300 0.75 301
330 0.75 331
360 0.75 361
390 0.75 391
430 0.75 431
470 0.80 471
510 0.80 511
560 0.80 561
VISHAY.
durmm@v\shay Corn
www.v\shay,com/doc?91000
KP/MKP 375
www.vishay.com Vishay BCcomponents
Revision: 10-Aug-15 16 Document Number: 28127
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
C (pF) PITCH = 15.0 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm PITCH = 15.0 mm PITCH = 7.5 mm (BENT BACK)
620
6.0 x 15.0 (15.5) x 18.5
0.85
44…
(2000)
42…
(1000)
46…
(800)
48…
(450)
621
680 0.85 681
750 0.90 751
820 6.5 x 15.5 (16.0) x 18.5 0.95 44…
(1500)
42…
(900)
46…
(750)
48…
(400) 821
910 5.5 x 14.5 (16.0) x 18.5 1.1 44…
(2000)
42…
(420)
46…
(900)
48…
(500) 911
1000
6.0 x 15.0 (16.5) x 18.5 1.2 44…
(2000)
42…
(1000)
46…
(800)
48…
(450)
102
1100 112
1200 122
1300 6.5 x 15.5 (17.0) x 18.5 1.3 44…
(1500)
42…
(900)
46…
(750)
48…
(400) 132
1500 7.0 x 16.0 (17.5) x 18.5 1.4 44…
(1500)
42…
(800)
46…
(700)
48…
(400) 152
1600 7.5 x 16.5 (18.0) x 18.5 1.5 44…
(1250)
42…
(800)
46…
(650)
48…
(350)
162
1800 182
2000 8.0 x 17.0 (18.5) x 18.5 1.6 44…
(1250)
42…
(750)
46…
(600)
48…
(350) 202
2200 8.5 x 17.5 (19.0) x 18.5 1.7 44…
(1000)
42…
(700)
46…
(550)
48…
(300) 222
2400 9.0 x 18.0 (19.5) x 18.5 1.8 44…
(1000)
42…
(650)
46…
(550)
48…
(300) 242
2700 9.5 x 18.5 (20.0) x 18.5 2.0 44…
(900)
42…
(600)
46…
(500)
48…
(300) 272
C (μF) PITCH = 22.5 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm PITCH = 22.5 mm PITCH = 7.5 mm (BENT BACK)
0.003
6.0 x 19.0 x 26.0 2.1 44…
(800)
---
302
0.0033 332
0.0036 362
0.0039 392
0.0043 6.5 x 19.5 x 26.0 2.3 44…
(750)
432
0.0047 472
0.0051 7.0 x 20.0 x 26.0 2.6 44…
(650)
512
0.0056 562
0.0062 7.5 x 20.5 x 26.0 2.8 44…
(600) 622
0.0068 8.0 x 21.0 x 26.0 3.0 44…
(550)
682
0.0075 752
0.0082 8.5 x 21.5 x 26.0 3.3 44…
(500) 822
0.0091 9.0 x 22.0 x 26.0 3.6 44…
(450) 912
0.01 9.5 x 22.5 x 26.0 3.8 44…
(400) 103
C
DIMENSIONS
w x h (h’) x l
(mm)
MASS
(g) (1)
CATALOG NUMBER BFC2 375 XXYYY AND PACKAGING
LOOSE IN BOX REEL C VALUE
LEADS
5 mm ± 1.0 mm
ORIGINAL
PITCH PITCH = 7.5 mm (BENT BACK)
..YYYØ 500 mm Ø 500 mm Ø 356 mm
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
VISHAY.
domm®vwshay Corn
www.v\shay,com/doc?91000
KP/MKP 375
www.vishay.com Vishay BCcomponents
Revision: 10-Aug-15 17 Document Number: 28127
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
• Loose in box, all lengths have same SPQ
• SPQ = Standard Packing Quantity
(1) Net weight for short lead product only
URDC = 2000 V; URAC = 600 V; UPP = 1700 V (LOCK LEAD)
C (μF) PITCH = 27.5 mm ± 0.5 mm; dt = 0.80 mm ± 0.08 mm PITCH = 27.5 mm PITCH = 7.5 mm (BENT BACK)
0.011 9.0 x 22.0 x 30.0 3.8 44…
(550)
---
113
0.012 9.5 x 22.5 x 30.0 4.1 44…
(500) 123
0.013 10.0 x 23.0 x 30.0 4.4 44…
(500) 133
0.015 10.5 x 23.5 x 30.0 4.9 44…
(450) 153
0.016 11.0 x 24.0 x 30.0 5.1 44…
(400) 163
0.018 11.5 x 24.5 x 30.0 5.6 44…
(400) 183
0.02 12.5 x 25.5 x 30.0 6.1 44…
(350) 203
0.022 13.0 x 26.0 x 30.0 6.5 44…
(300) 223
C
DIMENSIONS
w x h (h’) x l
(mm)
MASS
(g) (1)
CATALOG NUMBER BFC2 375 XXYYY AND PACKAGING
LOOSE IN BOX
It = 4.0 mm + 1.0 mm/- 0.5 mm
(SPQ)
C (pF) PITCH = 15.0 mm ± 1.0 mm; dt = 0.80 mm ± 0.08 mm
100
5.5 x 17.5 x 18.5
0.75 90483
(2000)
110 0.75 90484
120 0.75 90485
130 0.75 90486
150 0.75 90487
160 0.75 90488
180 0.75 90489
200 0.75 90491
220 0.75 90276
240 0.75 90492
270 0.75 90493
300 0.75 90494
330 0.75 90495
360 0.75 90496
390 0.75 90188
430 0.75 90497
470 0.80 90498
510 0.80 90499
560 0.80 90501
C
DIMENSIONS
w x h (h’) x l
(mm)
MASS
(g) (1)
CATALOG NUMBER BFC2 375 XXYYY AND PACKAGING
LOOSE IN BOX REEL C VALUE
LEADS
5 mm ± 1.0 mm
ORIGINAL
PITCH PITCH = 7.5 mm (BENT BACK)
..YYYØ 500 mm Ø 500 mm Ø 356 mm
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
VISHAY.
durmm@v\shay Corn
www.v\shay,com/doc?91000
KP/MKP 375
www.vishay.com Vishay BCcomponents
Revision: 10-Aug-15 18 Document Number: 28127
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
• SPQ = Standard Packing Quantity
(1) Net weight for short lead product only
C (pF) PITCH = 15.0 mm ± 1.0 mm; dt = 0.80 mm ± 0.08 mm
620 0.85 90502
680 6.0 x 18.0 x 18.5 0.85 90229 (2000)
750 0.90 90503
820 6.5 x 18.5 x 18.5 0.95 90504 (1750)
910 5.5 x 17.5 x 18.5 1.1 90505 (2000)
1000
6.0 x 18.0 x 18.5
90225
(2000)1100 1.3 90506
1200 90226
1300 6.5 x 18.5 x 18.5 1.3 90507 (1750)
1500 7.0 x 19.0 x 18.5 1.5 90266 (1500)
1600 7.5 x 19.5 x 18.5 1.7 90508 (1400)
1800 90237
2000 8.0 x 20.0 x 18.5 1.7 90509 (1250)
2200 8.5 x 20.5 x 18.5 2.3 90227 (1200)
2400 9.0 x 21.0 x 18.5 1.8 90511 (1100)
2700 9.5 x 21.5 x 18.5 2.7 90228 (1000)
C (μF) PITCH = 22.5 mm ± 1.0 mm; dt = 0.80 mm ± 0.08 mm
0.003
6.0 x 22.0 x 26.0 2.2
90512
(750)
0.0033 90162
0.0036 90163
0.0039 90164
0.0043 6.5 x 22.5 x 26.0 2.4 90165 (700)
0.0047 90166
0.0051 7.0 x 23.0 x 26.0 2.6 90167 (600)
0.0056 90168
0.0062 7.5 x 23.5 x 26.0 2.8 90169 (550)
0.0068 8.0 x 24.0 x 26.0 3.0 90171 (500)
0.0075 90172
0.0082 8.5 x 24.5 x 26.0 3.2 90173 (450)
0.0091 9.0 x 25.0 x 26.0 3.5 90174 (450)
0.01 9.5 x 25.5 x 26.0 3.8 90175 (400)
C (μF) PITCH = 27.5 mm ± 1.0 mm; dt = 0.80 mm ± 0.08 mm
0.011 9.0 x 25.0 x 30.0 4.4 90176 (450)
0.012 9.5 x 25.5 x 30.0 4.6 90177 (450)
0.013 10.0 x 26.0 x 30.0 5.0 90178 (400)
0.015 10.5 x 26.5 x 30.0 5.4 90179 (350)
0.016 11.0 x 27.0 x 30.0 5.8 90181 (350)
0.018 11.5 x 27.5 x 30.0 6.2 90182 (350)
0.02 12.5 x 28.5 x 30.0 6.1 90513 (300)
0.022 13.0 x 29.0 x 30.0 6.5 90514 (250)
C
DIMENSIONS
w x h (h’) x l
(mm)
MASS
(g) (1)
CATALOG NUMBER BFC2 375 XXYYY AND PACKAGING
LOOSE IN BOX
It = 4.0 mm + 1.0 mm/- 0.5 mm
(SPQ)
VISHAY.
www ha .com/doc728139
chHm®wshay Corn
www.v\shay.com/doc?91000
KP/MKP 375
www.vishay.com Vishay BCcomponents
Revision: 10-Aug-15 19 Document Number: 28127
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
MOUNTING
Normal Use
The capacitors are designed for mounting on printed-circuit boards. The capacitors packed in bandoliers are designed for
mounting in printed-circuit boards by means of automatic insertion machines.
For detailed tape specifications refer to “Packaging information” www.vishay.com/doc?28139 or end of catalog.
Specific Method of Mounting to Withstand Vibration and Shock
• For pitches 15 mm capacitors shall be mechanically fixed by the leads
• For larger pitches the capacitors shall be mounted in the same way and the body clamped
Storage Temperature
Tstg = -25 °C to +35 °C with RH maximum 75 % without condensation
Ratings and Characteristics Reference Conditions
Unless otherwise specified, all electrical values apply to an ambient temperature of 23 °C ± 1 °C, an atmospheric pressure of
86 kPa to 106 kPa and a relative humidity of 50 % ± 2 %.
For reference testing, a conditioning period shall be applied over 96 h ± 4 h by heating the products in a circulating air oven at
the rated temperature and a relative humidity not exceeding 20 %.
VISHAY.
dcflm®vwshay com
www \shay com/do 91000
KP/MKP 375
www.vishay.com Vishay BCcomponents
Revision: 10-Aug-15 20 Document Number: 28127
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
CHARACTERISTICS
Capacitance as a function of ambient temperature
(typical curve)
Impedance as a function of frequency
(typical curve)
Maximum DC voltage as a function of temperature Maximum allowed component temperature rise
as a function of ambient temperature
typical
-50
ΔC/C
(%)
8
0
-4
-8
4
050
100
T
amb
(°C)
min.
max.
Impedance
(Ω)
103
102
101
100
10-1
10-2
f (Hz)
105
104106107108109
33 nF; 630 V
12 nF; 1000 V
3.9 nF; 1000 V
1.5 nF; 1600 V-2000 V-2500 V
47 nF; 1000V
100 nF; 630 V
1.2
1.0
0.8
0.6
0.4
0.2
0.0
-60 -20 20 60 100
Tamb (°C)
Factor
ΔT (°C)
-60 -20 20 60 100
Tamb (°C)
16
12
8
4
0
VISHAY.
domm®vwsha Corn
KP/MKP 375
www.vishay.com Vishay BCcomponents
Revision: 10-Aug-15 21 Document Number: 28127
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Max. RMS voltage (sinewave) as a function of frequency
Max. RMS voltage (sinewave) as a function of frequency
Max. RMS voltage (sinewave) as a function of frequency
Max. RMS voltage (sinewave) as a function of frequency
Max. RMS voltage (sinewave) as a function of frequency
Max. RMS voltage (sinewave) as a function of frequency
f (Hz)
104
103105106107108
103
102
101
AC voltage
(V)
100 nF
220 nF
47 nF
10 nF
4.7 nF
2.2 nF
1.0 nF
T
amb
≤ 85 °C, 630 V
DC
103
102
101
AC voltage
(V)
47 nF
22 nF
4.7 nF
2.2 nF
100 pF
220 pF
470 pF
1.0 nF
T
amb
≤ 85 °C, 1000 V
DC
100 nF
f (Hz)
104
103105106107108
103
102
101
AC voltage
(V)
47 nF
22 nF
10 nF
4.7 nF
2.2 nF
1.0 nF
Tamb ≤ 85 °C, 1600 VDC
f (Hz)
104
103105106107108
103
102
101
AC voltage
(V)
100 nF
220 nF
47 nF
10 nF
4.7 nF
2.2 nF
1.0 nF
85 °C < Tamb ≤ 105 °C, 630 VDC
f (Hz)
104
103105106107108
103
102
101
AC voltage
(V)
47 nF
22 nF
4.7 nF
2.2 nF
100 pF
220 pF
470 pF
1.0 nF
100 nF
85 °C < Tamb ≤ 105 °C, 1000 VDC
f (Hz)
104
103105106107108
103
102
101
AC voltage
(V)
47 nF
22 nF
10 nF
4.7 nF
2.2 nF
1.0 nF
85 °C < Tamb ≤ 105 °C, 1600 VDC
f (Hz)
104
103105106107108
VISHAY.
domm®vwsha Corn
KP/MKP 375
www.vishay.com Vishay BCcomponents
Revision: 10-Aug-15 22 Document Number: 28127
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Max. RMS voltage (sinewave) as a function of frequency
Tangent of loss angle
(typical curve)
Max. RMS voltage (sinewave) as a function of frequency
Maximum curves
Insulation resistance as a function of ambient temperature
103
102
101
AC voltage
(V)
22 nF
10 nF
4.7 nF
2.2 nF
1.0 nF
0.47 nF
0.22 nF
0.1 nF
Tamb ≤ 85 °C, 2000 VDC
f (Hz)
104
103105106107108
f (Hz)
102104
103105 106
102
101
100
Dissipation factor
(x 10
-4
)
1. KP/MPK
2. KP/MPK
3. KP/MPK
3
2
1
10.0 mm and 15 mm pitch all versions
22.5 mm pitch, 1000 V, 1600 V, 2000 V and 2500 V versions
22.5 mm pitch, 630 V versions
27.5 mm pitch, 1000 V, 1600 V and 2000 V versions
27.5 mm pitch, 630 V versions
103
102
101
AC voltage
(V)
22 nF
10 nF
4.7 nF 2.2 nF
1.0 nF
0.47 nF
0.22 nF
0.1 nF
85 °C < Tamb ≤ 105 °C, 2000 VDC
f (Hz)
104
103105106107108
f (Hz)
102104
103105 106
102
101
100
Dissipation factor
(x 10
-4
)
1
2
3
1. KP/MPK
2. KP/MPK
3. KP/MPK
10.0 mm and 15 mm pitch all versions
22.5 mm pitch, 1000 V, 1600 V, 2000 V and 2500 V versions
22.5 mm pitch, 630 V versions
27.5 mm pitch, 1000 V, 1600 V and 2000 V versions
27.5 mm pitch, 630 V versions
10
6
10
5
10
4
020 40 60 80 100 120
T
amb
(°C)
RC (s)
VISHAY.
durmm@v\shay Corn
www.v\shay,com/doc?91000
KP/MKP 375
www.vishay.com Vishay BCcomponents
Revision: 10-Aug-15 23 Document Number: 28127
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
HEAT CONDUCTIVITY (G) AS A FUNCTION OF (ORIGINAL) PITCH AND CAPACITOR BODY
THICKNESS IN mW/°C
POWER DISSIPATION AND MAXIMUM COMPONENT TEMPERATURE RISE
The power dissipation must be limited in order not to exceed the maximum allowed component temperature rise as a function
of the free ambient temperature.
The power dissipation can be calculated according type detail specification “HQN-384-01/101: Technical Information
Film Capacitors”
The component temperature rise (T) can be measured (see section “Measuring the component temperature” for more details)
or calculated by T = P/G:
•T = component temperature rise (°C)
• P = power dissipation of the component (mW)
• G = heat conductivity of the component (mW/°C)
Wmax.
(mm)
HEAT CONDUCTIVITY (mW/°C)
PITCH 10 mm PITCH 15 mm PITCH 22.5 mm PITCH 27.5 mm
4.0 4.0 5.0 - -
4.5 4.5 6.0 - -
5.0 5.0 6.0 12.0 13.0
5.5 6.0 6.5 13.0 15.0
6.0 6.0 6.5 13.0 15.0
6.5 6.5 8.0 15.0 17.0
7.0 - 8.0 15.0 17.0
7.5 - 9.0 17.0 18.0
8.0 - 9.0 17.0 20.0
8.5 - 11.0 18.0 20.0
9.0 - 11.0 18.0 22.0
9.5 - 12.0 20.0 22.0
10.0 - 12.0 20.0 23.0
10.5 - - 22.0 25.0
11.0 - - 22.0 25.0
11.5 - - 23.0 27.0
12.0 - - - 27.0
12.5 - - - 30.0
13.0 - - - 30.0
13.5 - - - 30.0
14.0 - - - 30.0
14.5 - - - 33.0
15.0 - - - 33.0
15.5 - - - 37.0
16.0 - - - 37.0
VISHAY.
dcflm®vwshay corn
www.v\shay.com/doc?91000
KP/MKP 375
www.vishay.com Vishay BCcomponents
Revision: 10-Aug-15 24 Document Number: 28127
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
MEASURING THE COMPONENT TEMPERATURE
A thermocouple must be attached to the capacitor body as in:
The temperature is measured in unloaded (Tamb) and maximum loaded condition (TC).
The temperature rise is given by T = TC - Tamb.
To avoid radiation or convection, the capacitor should be tested in a wind-free box.
APPLICATION NOTE AND LIMITING CONDITIONS
To select the capacitor for a certain application, the following conditions must be checked:
1. The peak voltage (UP) shall not be greater than the rated DC voltage (URDC).
2. The peak-to-peak voltage (UPP) shall not be greater than the maximum (Up-p) to avoid the ionization inception level.
3. The voltage pulse slope (dU/dt) shall not exceed the rated voltage pulse slope in an RC-circuit at rated voltage and without
ringing. If the pulse voltage is lower than the rated DC voltage, the rated voltage pulse slope may be multiplied by URDC and
divided by the applied voltage.
For all other pulses following equation must be fulfilled:
T is the pulse duration.
4. The maximum component surface temperature rise must be lower than the limits.
Example
C = 10 nF 1600 V, KP/MPK
This is a signal as in the drawing below
UP-P = 1200 V; UP = 1100 V; T1 = 12 µs; T2 = 64 µs
The ambient temperature is 50 °C
Checking conditions:
1. The peak voltage UP = 1100 V is lower than 1600 VDC
2. The peak-to-peak voltage 1200 V is lower than 202 x 550 VAC = 1414 UP-P
3. The voltage pulse slope (dU/dt) = 320 V is much lower than 7000 V/µs
4. The dissipated power is 170 mW as calculated with fourier terms
This gives a temperature rise of 170 mW/(17 mW/°C) = 10 °C which is allowed according Fig. “Max. allowed temperature
rise as a function of ambient temperature” for an ambient temperature of 50 °C
Thermocouple
2 x dU
dt
-------
2 x dt URDC x dU
dt
-------
rated
0
T
UP
Time
UP-P
T1
T2
_width)
Voltage
VISHAY.
domm®vwshay Corn
www.v\shay,com/doc?91000
KP/MKP 375
www.vishay.com Vishay BCcomponents
Revision: 10-Aug-15 25 Document Number: 28127
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
INSPECTION REQUIREMENTS
General Notes
Sub-clause numbers of tests and performance requirements refer to the “Sectional Specification, Publication IEC 60384-17 and
Specific Reference Data”.
Group C Inspection Requirements
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
SUB-GROUP C1A PART OF SAMPLE
OF SUB-GROUP C1
4.1 Dimensions (detail) As specified in chapters “General Data” of
this specification
4.3.1 Initial measurements Capacitance
Tangent of loss angle at 100 kHz
4.3 Robustness of terminations Tensile: load 10 N; 10 s
Bending: load 5 N; 4 x 90°
No visible damage
4.4 Resistance to soldering heat Method: 1A
Solder bath: 280 °C ± 5 °C
Duration: 10 s
4.14 Component solvent resistance Isopropylalcohol at room temperature
Method: 2
Immersion time: 5 min ± 0.5 min
Recovery time: min. 1 h, max. 2 h
4.4.2 Final measurements Visual examination No visible damage
Legible marking
Capacitance |C/C| 1 % + 5 pF of the value measured
initially
Tangent of loss angle Increase of tan : 0.0005
Compared to values measured in 4.3.1
SUB-GROUP C1B PART OF SAMPLE
OF SUB-GROUP C1
4.6.1 Initial measurements Capacitance
Tangent of loss angle at 100 kHz
4.15 Solvent resistance of the marking Isopropylalcohol at room temperature
Method: 1
Rubbing material: cotton wool
Immersion time: 5 min ± 0.5 min
No visible damage
Legible marking
4.6 Rapid change of temperature A = -55 °C
B = +105 °C
5 cycles
Duration t = 30 min
4.7 Vibration Visual examination
Mounting:
See section “Mounting” of this specification
Procedure B4
Frequency range: 10 Hz to 55 Hz
Amplitude: 0.75 mm or
Acceleration 98 m/s
(whichever is less severe)
Total duration 6 h
No visible damage
VISHAY.
dcflm®vwshay Corn
www.v\shay.com/doc?91000
KP/MKP 375
www.vishay.com Vishay BCcomponents
Revision: 10-Aug-15 26 Document Number: 28127
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
4.7.2 Final inspection Visual examination No visible damage
4.9 Shock Mounting:
see section “Mounting” of this specification
Pulse shape: half sine
Acceleration: 490 m/s
Duration of pulse: 11 ms
4.9.3 Final measurements Visual examination No visible damage
Capacitance For C > 0.027µF: |C/C| 2 % or
for C 0.027µF: |C/C| 3 % + 5 pF
of the value measured in 4.6.1.
Tangent of loss angle Increase of tan : 0.0005
Compared to values measured in 4.6.1
Insulation resistance As specified in chapter “General data” of this
specification
SUB-GROUP C1 COMBINED SAMPLE
OF SPECIMENS OF SUB-GROUPS
C1A AND C1B
4.10 Climatic sequence
4.10.2 Dry heat Temperature: +105 °C
Duration: 16 h
4.10.3 Damp heat cyclic
Test Db, first cycle
4.10.4 Cold Temperature: -55 °C
Duration: 2 h
4.10.6 Damp heat cyclic
Test Db, remaining cycles
4.10.6.2 Final measurements Voltage proof = URDC for 1 min within 15 min
after removal from testchamber
No breakdown of flash-over
Visual examination No visible damage
Legible marking
Capacitance |C/C| 3 % of the value measured in
4.4.2 or 4.9.3
Tangent of loss angle Increase of tan : 0.001
Compared to values measured in
4.3.1 or 4.6.1
Insulation resistance 50 % of values specified in chapters
“General data” of this specification
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
VISHAY.
domm®vwshay Corn
www.v\shay,com/doc?91000
KP/MKP 375
www.vishay.com Vishay BCcomponents
Revision: 10-Aug-15 27 Document Number: 28127
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SUB-GROUP C2
4.11 Damp heat steady state 56 days, 40 °C, 90 % to 95 % RH
4.11.1 Initial measurements Capacitance
Tangent of loss angle at 1 kHz
4.11.3 Final measurements Voltage proof = URDC for 1 min within 15 min
after removal from testchamberNo breakdown of flash-over
Visual examination No visible damage
Legible marking
Capacitance |C/C| 1 % + 5 pF of the value measured in
4.11.1.
Tangent of loss angle Increase of tan 0.0005
Compared to values measured in 4.11.1
Insulation resistance 50 % of values specified in section
“Insulation Resistance” of this specification
SUB GROUP C3
4.12.1 Endurance Duration: 2000 h
Temperature: 85 °C
Voltage: 1.25 x max. URDC VRMS, 50 Hz
Duration: 2000 h
Temperature: 105 °C
4.12.1.1 Initial measurements Voltage: 0.875 x max. URDC VRMS, 50 Hz
Capacitance
Tangent of loss angle at 100 kHz
4.12.1.3 Final measurements Visual examination No visible damage
Legible marking
Temperature: 85 °C
Capacitance For C > 0.056 µF: |C/C| 2 % + 5 pF or
for C > 0.056 µF: |C/C| 3 % + 5 pF
of the value measured in 4.12.1.1
Temperature: 105 °C
|C/C| 5 % + 5 pF
Tangent of loss angle Increase of tan : 0.001
Compared to values measured in 4.12.1
Insulation resistance 50 % of values specified in chapters
“General data” of this specification
SUB-GROUP C4
4.2.6 Temperature characteristics CapacitanceAs specified in section “Capacitance” of this
specification
Insulation resistance As specified in chapters “General data” of
this specification
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED