Tripp Lite 的 UR050-003-WH 规格书
.5; MM. ‘
Specifications
Universal Reversible USB 2.0 Cable (Reversible
A to 5Pin Micro B M/M) White, 3-ft.
MODEL NUMBER: UR050-003-WH
Universal / Reversible "A" connector allows plugging in any direction
Description
Tripp Lite UR050-003-WH, White, 3-ft., USB 2.0 A to Micro-B cable, features a Universal / Reversible "A"
connector, which takes the guesswork out of which way to position the "A" connector for plugging. Micro-
USB is the next generation of USB connector that will be found on Cell Phones, PDA's, USB On-the-Go (
OTG ) devices, Digital Cameras, and more. Smaller and more durable ( 10,000 insertion cycles ) than the
existing mini-B connectors, the Micro-USB will also handle Power transfers, as well as Data. The USB
Implementers Forum ( USB-IF ) has designed the Micro-USB to eliminate many of the proprietary Mini
connectors found on different manufacturers digital devices, and it will be the standard USB connection on
phones from the major cell phone manufacturers. USB 2.0 rated cable handles 480Mbps data transfer
rates.
Features
USB Universal / Reversible A Male to Micro-B Male
●
Available in lengths up to 10-ft.
●
480Mbps USB 2.0 Data Transfer Rates
●
Data and Power transference
●
Highlights
Next Generation USB Digital
Device Connector
●
Provides both Data and Power
transfers
●
USB 2.0 480Mbps Transfer
rates
●
Universal / Reversible "A" Male
to Micro-B Male
●
System Requirements
Digital devices that use the USB
Micro-B Female socket
●
Package Includes
3-ft. USB2.0 Universal /
Reversible A to Micro-USB B
Device Cable (A Male to Micro-
B Male) - White
●
OVERVIEW
UPC Code 037332182388
INPUT
1 / 2
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Cable Length (ft.) 3
Cable Length (m) 0.3
PHYSICAL
Wire Gauge (AWG) 28/28
Shipping Dimensions (hwd / in.) 7.00 x 9.00 x 0.50
Shipping Dimensions (hwd / cm) 17.78 x 22.86 x 1.27
Shipping Weight (lbs.) 0.09
Shipping Weight (kg) 0.04
Color White
ENVIRONMENTAL
Operating Temperature Range -10/+75° C (14 to 167° F)
Storage Temperature Range -20/+80° C (-4 to 176° F)
CONNECTIONS
Side A - Connector 1 REVERSIBLE USB A (MALE)
Side B - Connector 1 MICRO-USB B (MALE)
FEATURES & SPECIFICATIONS
Technology USB 2.0 (High Speed); USB
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
2 / 2