Tripp Lite 的 UR050-003-DNB 规格书
TRIPP°LITE
Specifications
Universal Reversible USB 2.0 Cable (Reversible
A to Down-Angle 5Pin Micro B M/M), 3-ft.
MODEL NUMBER: UR050-003-DNB
Universal / Reversible "A" connector allows plugging in any direction
Description
Tripp Lite UR050-003-DNB, 3-ft. USB 2.0 A to Down-Angle Micro-B cable, features a Universal /
Reversible "A" connector, which takes the guesswork out of which way to position the "A" connector for
plugging. Furthermore, the Down-Angle Micro B connector is ideal for situations where space is at a
premium, and reduces stress / excessive bending on the cable. Micro-USB is the next generation of USB
connector that will be found on Cell Phones, PDA's, USB On-the-Go ( OTG ) devices, Digital Cameras,
and more. Smaller and more durable ( 10,000 insertion cycles ) than the existing mini-B connectors, the
Micro-USB will also handle Power transfers, as well as Data. The USB Implementers Forum ( USB-IF )
has designed the Micro-USB to eliminate many of the proprietary Mini connectors found on different
manufacturers digital devices, and it will be the standard USB connection on phones from the major cell
phone manufacturers. USB 2.0 rated cable handles 480Mbps data transfer rates.
Features
Universal / Reversible A connector eliminates guess-work as to connector orientation
●
Down-Angle Micro B connector ideal in situations where space is at a premium, and reduces stress /
excessive bending on the cable
●
Available in lengths up to 10-ft.
●
480Mbps USB 2.0 Data Transfer Rates
●
Data and Power transference
●
Highlights
Universal / Reversible A
connector eliminates guess-
work as to connector orientation
●
Down-Angle Micro B connector
ideal in situations where space
is at a premium, and reduces
stress / excessive bending on
the cable
●
Next Generation USB Digital
Device Connector
●
Provides both Data and Power
transfers
●
USB 2.0 480Mbps Transfer
rates
●
System Requirements
Digital devices that use the USB
Micro-B Female socket
●
Package Includes
3-ft. USB2.0 Universal /
Reversible A to Down-Angle
Micro-USB B Device Cable (A
Male to Micro-B Male)
●
OVERVIEW
1 / 2
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
UPC Code 037332182418
INPUT
Cable Length (ft.) 3
Cable Length (m) 0.3
PHYSICAL
Wire Gauge (AWG) 28/28
Shipping Dimensions (hwd / in.) 0.25 x 0.25 x 8.00
Shipping Dimensions (hwd / cm) 0.64 x 0.64 x 20.32
Shipping Weight (lbs.) 0.05
Shipping Weight (kg) 0.02
Color Black
ENVIRONMENTAL
Operating Temperature Range -10/+75° C (14 to 167° F)
Storage Temperature Range -20/+80° C (-4 to 176° F)
CONNECTIONS
Side A - Connector 1 REVERSIBLE USB A (MALE)
Side B - Connector 1 MICRO-USB B (MALE)
FEATURES & SPECIFICATIONS
Technology USB 2.0 (High Speed); USB
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
2 / 2