Tripp Lite 的 SS361220 规格书
12-Outlet (10-15A & 2-20A) Power Strip with
Surge Protection, 15-ft. Cord, 1650 Joules, 36 in.
MODEL NUMBER: SS361220
Easily add extra surge-protected power outlets in computer rooms, equipment racks, raceways,
workbenches, repair shops, labs or anywhere that needs to connect many electrical devices
simultaneously to a single AC wall outlet.
Description
Need to power and surge-protect multiple pieces of equipment in close proximity to one another? Tripp
Lite's SS361220 power strip with integral AC surge protection is a convenient way to give you many
surge-protected power outlets where you need them, when you need them. The SS361220 contains a 15-
ft. cord, 10 NEMA 5-15R and 2 NEMA 5-15/20R outlets. Each outlet has a 2.48-in. center-to-center
spacing – wide enough for most transformers or AC adapters. To eliminate need for a separate surge
protector that can clutter up your work area, the SS361220 contains a premium-grade surge suppressor
rated at 1650 Joules for absorbing even the most severe, high-energy, AC transient surges and EMI/RFI
line noise that can damage computers and other sensitive electronics. Encased in a rugged, all-metal
housing, the SS361220 comes with adjustable mounting clamps for vertical or horizontal mounting,
making it ideal for powering multiple loads in equipment racks, computer rooms, repair shops,
workbenches and raceways in a variety of internetworking, telecommunication and audio/video
applications. An illuminated, rocker-style power switch with a locking transparent cover prevents
accidental turn offs, while a resettable 20-amp circuit breaker guards against dangerous circuit overloads.
To match the decor of most professional settings, it has an attractive gray housing with black receptacles.
Features
Multi-Outlet 120V Power Distribution and Surge Protection for Locations with Limited Free Space
A 2400W, 120V, 20A, corded, multi-outlet power strip connects multiple electrical devices to a single AC
wall socket
●
Contains an integral surge protector to eliminate the need for a separate desktop unit that can clutter up
your work space
●
Saves the time and cost of installing new outlets in un-powered areas
●
Highlights
12-outlet (ten 5-15R & two 5-
15/20R) power strip with a 15-ft.
Cord
●
Rated at 2400W, 120V, 20A,
featuring a resettable circuit
breaker to automatically prevent
circuit overloads
●
Integral, premium-grade, 1650-
Joule surge suppressor to
protect sensitive electronics
against destructive, AC transient
surges and line noise
●
Easy-to-install, vertical or
horizontal mounting with
adjustable mounting clamps
●
Rocker-style, illuminated power
switch with a locking safety
cover to prevent accidental turn
offs
●
Certified to meet UL 1449 3rd
Edition and UL 1363 standards
●
Package Includes
SS361220 Power Strip/Surge
Suppressor
●
Set of adjustable mounting clips
●
Warranty information
●
Instruction manual
●
1 / 4
Specifications
Ideal for branch circuit power distribution to telecommunications, computers or internetworking
equipment in rack enclosures, workbenches, table tops, work stations, offices, factories, repair shops,
test stands and engineering labs
●
12 Convenient Outlets Power All Standard Electrical Equipment
Consists of 10 NEMA 5-15R and 2 NEMA 5-15/20R, which feature a T-shaped neutral hole to accept
both 5–15P and 5–20P plugs outlets for powering equipment with up to a 20A current rating
●
Each outlet is 2.48 inches apart (center to center), allowing enough room for most AC adapters and
transformers
●
An extra-long, 15-ft. cord can reach wall outlets mounted in a different area or room from where it draws
AC power, putting you in control of getting reliable power where you need it most
●
Premium-Grade, Surge Suppression to Protect Against Destructive Surges and Line Noise
Contains a premium-grade surge suppressor rated at 1650 Joules that goes well beyond competing
surge protectors, giving you an exceptional level of AC transient surge and EMI/RFI line noise
protection for computers and other sensitive electronics
●
Adjustable Vertical and Horizontal Mounting Options
Convenient method of optional horizontal or vertical power distribution
●
Its 36-in. length and strip-style form factor fits in the most confined spaces unobtrusively
●
Easy-to-install with adjustable mounting clamps
●
Premium Safety Features
Features an illuminated, rocker-style power switch with a locking, transparent guard to prevent
accidental turn offs
●
An integral, 20-amp resettable circuit breaker prevents dangerous circuit overloads that can irreversibly
damage connected equipment
●
Rugged, Durable Housing
A rugged, all-metal housing is durably constructed making it a great solution for industrial applications
●
An attractive gray housing with stylish black receptacles match the decor of most professional settings
●
OVERVIEW
UPC Code 037332186423
OUTPUT
Frequency Compatibility 50 / 60 Hz
2 / 4
TRIPP°LITE
mm: m
Output (Watts) 2400
Output Receptacles (10) 5-15R; (2) 5-15/20R
Circuit Breaker (amps) 20
Outlet Spacing 2.48-in. center-to-center spacing
INPUT
Nominal Input Voltage(s) Supported 120V AC
Recommended Electrical Service 120V
Voltage Compatibility (VAC) 120
Input Plug Type NEMA 5-20P
Input Cord Length (ft.) 15
Right-Angle Plug No
Input Cord Length (m) 4.57
Integrated Cord Clip No
USER INTERFACE, ALERTS & CONTROLS
Diagnostic LED(s) No
Switches Combination AC circuit breaker and lighted 2-position power switch controls power to all outlets
Locking Switch Cover Transparent locking switch cover
SURGE / NOISE SUPPRESSION
AC Suppression Joule Rating 1650
UL1449 Let Through Rating 500V UL verified
EMI / RFI Filtering Yes
Auto Shut-Off No
DATALINE SURGE SUPPRESSION
Telephone/DSL Protection No
Cable (Coax) Protection No
Network (Ethernet) Protection No
PHYSICAL
Shipping Dimensions (hwd / in.) 2.40 x 4.40 x 40.00
Shipping Dimensions (hwd / cm) 6.10 x 11.18 x 101.60
Shipping Weight (lbs.) 4.85
Shipping Weight (kg) 2.20
Unit Dimensions (hwd / in.) 1.25 x 1.62 x 36.00
3 / 4
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Unit Dimensions (hwd / cm) 3.18 x 4.11 x 91.44
Included Mounting Accessories Set of adjustable mounting clamps
Integrated Keyhole Mounting Slots No
Receptacle Color Black
Color (AC Line Cord) Black
Color Silver
Anti-Microbial Protected No
CERTIFICATIONS
UL1449 3rd Edition (AC
Suppression) UL1449 3rd EDITION
UL1363 (Power Tap) UL1363
Canada cUL
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
4 / 4