Tripp Lite 的 SMX3000XLRT2UA 规格书
TRIPP°LITE
SmartPro 230V 3kVA 2.7kW Line-Interactive Sine
Wave UPS, 2U, Extended Run, Network Card
Options, LCD, USB, DB9
MODEL NUMBER: SMX3000XLRT2UA
Description
Tripp Lite SmartPro Line Interactive UPS with enhanced LCD interface offers network-grade power
protection for critical server, network and telecommunications equipment. Line Interactive Uninterruptible
Power Supply (UPS) with built-in Auto-Voltage Regulation (AVR) actively corrects brownouts and
overvoltages back to usable levels while maintaining a full battery charge in case of power failure. Tripp
Lite's unique configuration excels in exceptionally poor-power environments with two separate levels of
voltage boost to correct both slight undervoltages and severe brownout conditions. Interactive LCD
interface reports UPS operating mode, detailed UPS and site-power data, plus enables a variety of UPS
setup and configuration options. Super-fast switchover from line to battery power occurs within
milliseconds to maintain operation of connected equipment without interruption or reboot. 98% line-mode
efficiency offers reduced heat emissions and operating costs. Network management interfaces support
communications via USB, RS-232 and slot for network management card option. HID-compliant USB
interface enables integration with built-in power management and auto shutdown features of Windows and
Mac OS X. Network communications ports enable detailed monitoring of equipment load levels, self-test
data and utility power conditions. PowerAlert monitoring software is available for free download. Switched
output load banks enable scheduled and real-time remote reboot and load shedding of select outlets.
Emergency Power Off (EPO) interface. LCD display panel easily rotates for viewing in rackmount or tower
configurations. Audible alarm with push-button momentary alarm-cancel and silent-mode configuration
options. Programmable self-test. Field-replaceable, hot-swappable battery modules.
Features
Tripp Lite SMX3000XLRT2UA line interactive 2U rack/tower UPS with 3000VA / 3kVA capacity and
extended runtime options
●
Line interactive UPS with Automatic Voltage Regulation (AVR) corrects brownouts and overvoltages
from 158 to 278V
●
Highlights
3kVA / 3000VA / 2700W line
interactive 2U rack/tower UPS,
Sine Wave
●
Extended runtime options up to
2700W, 0.9 Power Factor,
Interactive LCD interface
●
98% line-mode efficiency, 2
switched load banks, 4 post
mounting kit
●
USB, RS232, EPO and slot for
network management card
options
●
230V C20 inlet, 8 C13 & 1 C19
outlets
●
To use the Auto Probe feature,
this product requires a
WEBCARDLX network interface
(sold separately) running LX
firmware update 15.5.2 or later
●
Package Includes
SMX3000XLRT2UA UPS
system
●
USB, Serial & EPO cabling
●
4 post rackmount installation kit
●
Set of 3 C13/C14 power cables
●
Instruction manual
●
1 / 6
Specifications
C20 AC power inlet; 8 C13 and 1 C19 output receptacles, Two independently switchable output load
banks
●
Maintains uninterrupted operation of connected networking equipment during blackouts, surges,
brownouts and overvoltages
●
High 98% efficiency rating in line-power mode offers reduced power consumption and BTU emisssions
●
Internal batteries offer 11.1 minutes at 50% load (1350W) and 3.9 minutes at 100% load (2700W)
●
Extended runtime is available with optional external battery packs BP48V24-2U (limit 1), BP48V60RT-
3U (multi-pack compatible) and BP48V27-2US (multi-pack compatible)
●
External battery configurations require the use of Tripp Lite's External Battery Configuration Software
(see manual)
●
Hot-swappable, user-replaceable internal batteries and external battery packs can be replaced with no
disruption to connected equipment
●
Intelligent battery management system extends battery life
●
Front panel LCD monitoring screen with MODE and ENTER buttons reports operating mode with 5-bar
battery charge graphic, plus 7 selectable screens of detailed UPS and site power information
●
LCD interface also supports a number of advanced user setup and operating preferences
●
Ships with 4 post rackmount installation hardware; Optional 2POSTRMKITWM enables 2 post
rackmount/wallmount installation; Optional 2-9USTAND enables tower placement
●
Built-in USB, RS-232 and slot for optional network management card options
●
Compatible with Tripp Lite UPS management card options TLNETCARD, WEBCARDLX,
SNMPWEBCARD and RELAYIOCARD
●
HID-compliant USB interface enables integration with built-in power management and auto shutdown
features of Windows and Mac OS X
●
USB & Serial ports enable data-saving unattended shutdown when used with Tripp Lite's PowerAlert
software, available via FREE download from www.tripplite.com/poweralert
●
Built-in Emergency Power Off (EPO) interface with cable
●
OVERVIEW
UPC Code 037332181381
UPS Type Line-Interactive
OUTPUT
Output Volt Amp Capacity (VA) 3000
Output kVA Capacity (kVA) 3.00
Output Watt Capacity (Watts) 2700
Output kW Capacity (kW) 2.70
2 / 6
TRIPP°LITE
Power Factor .9
Nominal Voltage Details 230v nominal inverter output voltage
Frequency Compatibility 50 / 60 Hz
Frequency Compatibility Details Automatic frequency selection
Output Voltage Regulation (Line
Mode) +6%, -15%
Output Voltage Regulation (Battery
Mode) +/-5%
Included Output Power Cables Set of 3 C13 to C14 power cables included
Load Management Receptacles Two switchable single outlet C13 load banks
Output AC Waveform (AC Mode) Pure Sine wave
Output AC Waveform (Battery
Mode) Pure Sine wave
Nominal Output Voltage(s)
Supported 220V; 230V; 240V
Output Receptacles (8) C13; (1) C19
Individually Controllable Load Banks Yes
INPUT
Rated input current (Maximum Load) 14.1A
Nominal Input Voltage(s) Supported 230V AC
UPS Input Connection Type C20 inlet
UPS Input Connection Description IEC320-C20 input connection accepts a variety of user supplied detachable C19 output cordsets to match country or
site specific power sources
Input Circuit Breakers 20A
Input Phase Single-Phase
BATTERY
Full Load Runtime (min.) 3.9 min. (2700w)
Half Load Runtime (min.) 11.1 min. (1350w)
Expandable Battery Runtime Extended runtime supported via optional external battery packs
External Battery Pack Compatibility <a class="productLink" href="//www.tripplite.com/External-48V-2U-Rack-Tower-Battery-Pack-Enclosure-DC-
Cabling-select-UPS-Systems-BP48V24-2U~BP48V24-2U">BP48V24-2U</a> (limit 1); <a
class="productLink" href="//www.tripplite.com/External-48V-3U-Rack-Tower-Battery-Pack-Enclosure-DC-Cabling-
select-UPS-Systems-BP48V60RT-3U~BP48V60RT-3U">BP48V60RT-3U</a> (multi-pack
compatible); <a class="productLink" href="//www.tripplite.com/External-48V-2U-Rack-Tower-Battery-Pack-for-
UPS-Systems-BP48V27-2US~BP48V27-2US">BP48V27-2US</a> (multi-pack compatible)
DC System Voltage (VDC) 48
Battery Recharge Rate (Included
Batteries) Less than 5 hours from 10 to 90% (typical, full load discharge)
Internal UPS Replacement Battery
Cartridge <a class="productLink" href="//www.tripplite.com/2U-UPS-Replacement-48VDC-Battery-Cartridge-for-Tripp-
Lite-UPS-systems~RBC58-2U">RBC58-2U</a>
3 / 6
TRIPP°LITE
Battery Access Front panel battery access door
Battery Replacement Description Hot-swappable, replaceable batteries
Expandable Runtime Yes
VOLTAGE REGULATION
Voltage Regulation Description Automatic voltage regulation (AVR) maintains line power operation with an input voltage range of 158 to 278
Overvoltage Correction Input voltages between 244 and 278 are reduced by 12%
Undervoltage Correction Input voltages between 206 and 183 are boosted by 12%
Severe Undervoltage Correction Input voltages between 158 and 183 are boosted by 24%
USER INTERFACE, ALERTS & CONTROLS
Front Panel LCD Display Front panel LCD information and configuration screen offers detailed UPS and site power status and operating data,
plus configuration of voltage, operating mode, alarm function and a variety of additional options (see manual for
detailed LCD configuration and monitoring options)
Switches 3 pushbutton switches control OFF / ON power status, MODE selection and MUTE / ENTER control functions
Alarm Cancel Operation Power-fail alarm can be temporarily silenced using alarm-cancel switch; silent mode alarm configuration option
available
Audible Alarm Audible alarm indicates UPS startup, power-failure, low-battery, overload, UPS fault and remote shutdown
conditions
SURGE / NOISE SUPPRESSION
UPS AC Suppression Joule Rating 350
EMI / RFI AC Noise Suppression Yes
AC Suppression Response Time Instantaneous
PHYSICAL
Cooling Method Fan
Included Mounting Accessory
Description Included 4POSTRAILKIT mounting bracket enables installation in 4 post racks from 20.5 to 36 inches (521 to
914mm)
Installation Form Factors Supported
with Included Accessories 4 post 19 inch rackmount
Installation Form Factors Supported
with Optional Accessories 2 post rackmount (2POSTRMKITWM); 2-4 post front rail rackmount (UPSHDEARKIT); 4 post rackmount short-depth
(4POSTRAILKITWM); Tower (2-9USTAND); Wallmount (2POSTRMKITWM)
Minimum Required Rack Depth with
External Battery Pack (cm) 67
Minimum Required Rack Depth with
External Battery Pack (in.) 26.5
Minimum Required Rack Depth
without External Battery Pack (cm) 58
Minimum Required Rack Depth
without External Battery Pack (in.) 23
4 / 6
TRIPP°LITE
Optional Mounting Accessory Notes Optional <a class="productLink" href="//www.tripplite.com/2U-9U-Tower-Stand-Kit-select-Rack-Mount-UPS-
Systems~2-9USTAND">2-9USTAND</a> enables upright tower UPS placement; <a
class="productLink" href="//www.tripplite.com/2-Post-Rack-Mount-Wall-Mount-Adapter-Kit-select-Rack-Mount-UPS-
Systems~2POSTRMKITWM">2POSTRMKITWM</a> enables wall-mount and 2-post rackmount installation;
<a class="productLink" href="//www.tripplite.com/4-Post-1U-Universal-Adjustable-Rack-Mount-Shelf-Kit-for-
Wall-Mount-Racks~4POSTRAILKITWM">4POSTRAILKITWM</a> enables installation in 4-post short-depth
racks from 14.5 to 23.5 inches (368 to 597mm); <a class="productLink" href="//www.tripplite.com/Heavy-Duty-
2-post-Front-Mounting-Ear-Kit~UPSHDEARKIT">UPSHDEARKIT</a> enables installation in 2 or 4-post racks
using front vertical rails only, without rear support
Primary Form Factor Rackmount
Primary UPS Depth (mm) 495
Primary UPS Height (mm) 89
Primary UPS Width (mm) 445
Rack Height 2U
Shipping Dimensions (hwd / cm) 22.86 x 60.32 x 52.07
Shipping Dimensions (hwd / in.) 9.00 x 23.75 x 20.50
Shipping Weight (kg) 40.37
Shipping Weight (lbs.) 89.00
UPS Housing Material Steel
UPS Power Module Dimensions
(hwd, cm) 8.89 x 44.45 x 49.53
UPS Power Module Dimensions
(hwd, in.) 3.50 x 17.50 x 19.50
UPS Power Module Weight (kg) 28.49
UPS Power Module Weight (lbs.) 62.8
ENVIRONMENTAL
Operating Temperature Range +32 to +104 degrees Fahrenheit / 0 to +40 degrees Celsius
Storage Temperature Range +5 to +122 degrees Fahrenheit / -15 to +50 degrees Celsius
Relative Humidity 0 to 95%, non-condensing
AC Mode BTU / Hr. (Full Load) 158
Battery Mode BTU / Hr. (Full Load) 1501
AC Mode Efficiency Rating (100%
Load) 98%
COMMUNICATIONS
Communications Interface USB (HID enabled); DB9 Serial; EPO (emergency power off); Slot for SNMP/Web interface
Network Management Cards SNMPWEBCARD; TLNETCARD; WEBCARDLX; <a class="productLink"
href="//www.tripplite.com/Programmable-Relay-I-O-Card~RELAYIOCARD">RELAYIOCARD</a>
Network Monitoring Port Description Supports detailed monitoring of UPS and site power conditions
PowerAlert Software For local monitoring via the UPS’s built-in communication ports, download PowerAlert Local software at
http://www.tripplite.com/poweralert
Communications Cable USB, DB9 and EPO cabling included
5 / 6
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
WatchDog Compatibility Supports Watchdog application, OS and hard-reboot restart options for remote applications
LINE / BATTERY TRANSFER
Transfer Time 6 milliseconds (AC to battery mode), 1 millisecond (Battery to AC mode)
Low Voltage Transfer to Battery
Power (Setpoint) 158
High Voltage Transfer to Battery
Power (Setpoint) 278
SPECIAL FEATURES
Cold Start (Startup in Battery Mode
During a Power Failure) Cold-start operation supported
High Availability UPS Features Hot swappable batteries
Green Energy-Saving Features Greater than 95% efficiency - GREEN UPS; Individually controllable load banks; Schedulable daily hours of
economy mode operation
CERTIFICATIONS
UPS Certifications CE; ROHS (Restriction of Hazardous Substances)
UPS Certification Details IEC 62040-1, IEC 62040-2 Class A EMI, GOST
WARRANTY
Product Warranty Period
(Worldwide) 2-year limited warranty
6 / 6