Tripp Lite 的 N001-003-OR 规格书
TRIPP°LITE
Specifications
Cat5e 350MHz Snagless Molded Patch Cable
(RJ45 M/M) - Orange, 3-ft.
MODEL NUMBER: N001-003-OR
Description
Tripp Lite's 3-ft. Orange snagless category 5e (Cat5e) patch cable has 2 snagless RJ45 molded male
connectors featuring integral strain relief. The cable is manufactured from PVC 4-pair stranded UTP and is
rated for 350MHz/1Gbps communication. All cables are offered in a variety of lengths and colors for all
category 5 (Cat5) and 5e cabling needs. Standard, non-snagless category 5e patch cables (N002-Series)
are also available.
Features
Cabling for category 5 (Cat5) and 5e (Cat5e) applications
●
Length: 3-ft. color: Orange connectors: RJ45 male
●
Feature molded connectors with integral strain relief
●
Snagless design protects the locking tabs on the RJ45 connectors from being damaged or snapped off
during installation
●
PVC 4-pair stranded UTP
●
Rated for 350MHz/ 1Gbps communication
●
Meets most current industry standards including IEEE 802.3ab, IEEE 802.5, ANSI/EIA/TIA 568,
ISO/IEC 11801 and ETL (category 5e draft 11)
●
Available in other colors and lengths
●
Also available without the snagless feature (N002-Series)
●
Also available - Cat6 cables (N201-Series)
●
Highlights
Premium cabling for Category 5
and 5e applications—rated for
350 MHz/1 Gbps
communications
●
IEEE 802.3ab
●
PVC 4-pair stranded UTP
●
All cables feature boots with
integral strain-relief and RJ45
(Male) connectors
●
System Requirements
For 1000Base-T (1Gbps
Ethernet), 10/100Base-T
(Ethernet), 100 Mbps TPDDI,
155 Mbps ATM, ISDN, voice
and Token Ring Type3
applications.
●
Package Includes
3-ft. Orange Snagless Cat5e
Patch Cable
●
1 / 3
Tripp Lite
HH W 3541‘
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
OVERVIEW
UPC Code 037332187611
INPUT
Cable Length (ft.) 3
Cable Length (m) 0.9
Cable Length (in.) 36
Cable Length (cm) 91.4
PHYSICAL
Cable Shielding UTP
Color Orange
Shipping Dimensions (hwd / cm) 22.86 x 17.78 x 1.27
Shipping Dimensions (hwd / in.) 9.00 x 7.00 x 0.50
Shipping Weight (kg) 0.05
Shipping Weight (lbs.) 0.10
Snagless Connector Yes
Wire Gauge (AWG) 26
Wire Type Stranded
COMMUNICATIONS
Network Speed 1Gbps
CONNECTIONS
Side A - Connector 1 RJ45 (MALE)
Side B - Connector 1 RJ45 (MALE)
FEATURES & SPECIFICATIONS
Technology Cat5/5e
CERTIFICATIONS
Certifications RoHS Compliant
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
2 / 3